CAD | USD

EZ-BLE™ PRoC™ Module (Bluetooth® Smart)

Cypress introduces its 10 mm x 10 mm x 1.8 mm, fully-certified, production-ready Bluetooth® Low-Energy (BLE) module

Image of Cypress Semiconductor's EZ-BLE™ PRoC™ ModuleCypress' EZ-BLE PRoC Module (CYBLE-022001-00) is a fully integrated, 10 mm x 10 mm x 1.8 mm, fully certified, programmable module designed for ease-of-use and reducing time-to-market. It contains Cypress’ PRoC BLE chip, two crystals, chip antenna, shield, and passive components.

EZ-BLE™ PRoC™ Module Highlights
  • Small 10 mm X 10 mm X 1.8 mm footprint
  • Pre-certified to enable faster design cycles
    • Bluetooth 4.1 qualified with QDID
    • Compliant with international RF regulations:
    • FCC (USA), IC (Canada), MIC (Japan), CE (Europe), and KC (Korea)
  • PSoC Creator integrated development environment
  • EZ-BLE PRoC Module is supported on PSoC Creator 3.1 SP2 and later releases.
  • 48-MHz ARM® Cortex®-M0 microcontroller
    • 32-bit processor (0.9 DMIPS/MHz)
    • 128-KB Flash and 16-KB SRAM
  • Bluetooth 4.1 compliant Bluetooth low-energy radio
    • Integrated balun, -91-dBm Rx sensitivity, up to +3-dBm Tx power
  • CapSense™ touch controller
    • Touch-based buttons/sliders/touchpads
    • SmartSense™ auto-tuning
  • Multiple interface options
    • 2 x serial communication blocks configurable as UART, I2C, or SPI
    • I2S for audio
    • 16 GPIOs
  • Additional on-board resources
    • 1 x 12-bit, 1 Msps SAR ADC
    • 4 x timer/counter/PWMs
  • 24 MHz and 32.768 KHz crystals on-board
  • 2.4 to 2.5 GHz chip antenna and other passive components on-board
  • SMT-ready with 21 pads
  • Wide operating voltage (1.9 V to 5.5 V)
  • Industrial temperature range (-40°C to 85°C)
Bluetooth Qualification RF Regulatory Certification
Cypress’ EZ-BLE PRoC Module has passed Bluetooth SIG qualification and is now listed on the Bluetooth SIG website. QD ID: 67366, 63199 EZ-BLE PRoC Module complies with the FCC (USA), IC (Canada), MIC (Japan), CE (Europe), and KC (Korea) regulations.

EZ-BLE PRoC Evaluation Board 

  • The EZ-BLE PRoC Evaluation Board (CYBLE-022001-EVAL) enables you to evaluate and develop applications on the EZ-BLE PRoC Module.
  • The CYBLE-022001-EVAL board can be used with the Bluetooth Low-Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC Creator to develop BLE applications.
  • To enable easy prototyping, the evaluation board routes the GPIOs of the on-board EZ-BLE PRoC Module to the CapSense slider, RGB LED, switches, PSoC 5 LP and F-RAM on the BLE Pioneer Baseboard.
  • The CYBLE-022001-EVAL board can also be programmed and debugged with the PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC Creator.

NOTE: EZ-BLE PRoC Evaluation Board (CYBLE-022001-EVAL) includes an on-board EZ-BLE PRoC Module (CYBLE-022001-00).

How To Get Started Related Files

EZ-BLE™ PRoC™ Module

ImageManufacturer Part NumberDescriptionRF Family/StandardProtocolAvailable Quantity
RF TXRX MOD BLUETOOTH TRACE ANTCYBLE-012011-00RF TXRX MOD BLUETOOTH TRACE ANTBluetoothBluetooth v4.1559 - ImmediateView Details
MOD EZ-BLE 4.2 PROC 48MHZ 22SMDCYBLE-012012-10MOD EZ-BLE 4.2 PROC 48MHZ 22SMDBluetoothBluetooth v4.1811 - ImmediateView Details
RF TXRX MOD BLUETOOTH CHIP ANTCYBLE-022001-00RF TXRX MOD BLUETOOTH CHIP ANTBluetoothBluetooth v4.114369 - ImmediateView Details

Development Kit

ImageManufacturer Part NumberDescriptionTypeFrequencyFor Use With/Related ProductsAvailable QuantityView Details
DEVELOPMENT KIT CYBLE-022001CYBLE-022001-EVALDEVELOPMENT KIT CYBLE-022001Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)2.4GHzEZ-BLE PRoC Module92 - ImmediateView Details
Published: 2015-07-29