CAD | USD

C3M0065090J 900 V SiC MOSFET

Wolfspeed’s 900 V platform enables smaller and higher-efficiency next-generation power conversion systems at cost parity with silicon-based solutions

Image of Wolfspeed's C3M0065090J 900 V SiC MOSFETWolfspeed’s 900 V SiC MOSFET platform is optimized for high-frequency power electronics applications which include renewable-energy inverters, electric-vehicle charging systems, and three-phase industrial power supplies. The 900 V platform enables smaller and higher-efficiency next-generation power conversion systems at cost parity with silicon-based solutions.

Features
  • C3M SiC MOSFET technology
  • Low impedance package with driver source pin
  • High blocking voltage with low RDS(ON)
  • Fast intrinsic diode with low reverse recovery (Qrr)
  • Low output capacitance (60 pF)
  • Halogen-free, RoHS compliant
  • Wide creepage (~7 mm) between drain and source
Applications
  • Renewable energy
  • EV battery chargers
  • High voltage DC/DC converters
  • Switch mode power supplies

C3M0065090J 900 V SiC MOSFET

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
MOSFET N-CH 900V 35A D2PAK-7C3M0065090JMOSFET N-CH 900V 35A D2PAK-714506 - ImmediateView Details
MOSFET N-CH 900V 35A D2PAK-7C3M0065090J-TRMOSFET N-CH 900V 35A D2PAK-70View Details
Published: 2019-01-08