C-ENX™ EN4644 Modular Rectangular Connectors

Cinch Connectivity’s connectors are designed for commercial aerospace cabin interiors and galley

Image of Cinch Connectivity Solutions' C-ENX™ EN4644 Modular Rectangular Connectors Cinch Connectivity’s C-ENX standard product offering includes contacts, inserts, and shells for next-generation commercial aerospace connectors. These connectors are designed for commercial aerospace cabin interiors and galleys. Galley connector inserts are comprised of six power contacts and 24 signal contacts and include a Twinax connector for CAN databus connections. The ARINC 810 connector is used in microwave ovens, refrigerators, chillers, trash compactors, and other equipment used in commercial aerospace galleys.

Features
  • EN 4644 and ARINC 810 standard-based design
  • Center-locking fastener for reduced profile
  • Nickel-plated aluminum shell for mechanical, chemical, and EMI protection
  • Modular inserts that are interchangeable for all B sized C-ENX inserts
Applications
  • Commercial and military aircraft
  • Transportation equipment that requires low profiles and lightweight designs
  • Power distribution systems

Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
C-ENX GALLEY CONNECTOR RECEPTACLC-617610188C-ENX GALLEY CONNECTOR RECEPTACL0View Details
C-ENX GALLEY CONNECTOR PLUG ASSEC-617610189C-ENX GALLEY CONNECTOR PLUG ASSE0View Details
C-ENX GALLEY CONNECTOR RECEPTACLC-617610558C-ENX GALLEY CONNECTOR RECEPTACL0View Details

Inserts

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
INSERT PER EN4644 6X PLUG B CODEC-ENXBE06PBINSERT PER EN4644 6X PLUG B CODE10 - ImmediateView Details
INSERT PER EN4644 6X SOKT B CODEC-ENXBE06SBINSERT PER EN4644 6X SOKT B CODE9 - ImmediateView Details
INSERT PER EN4644 14X PLG A CODEC-ENXBE14PAINSERT PER EN4644 14X PLG A CODE10 - ImmediateView Details
INSERT PER EN4644 14X SKT B CODEC-ENXBE14SBINSERT PER EN4644 14X SKT B CODE8 - ImmediateView Details
INSERT PER EN4644 48X PLG A CODEC-ENXBE48PAINSERT PER EN4644 48X PLG A CODE10 - ImmediateView Details
INSERT PER EN4644 48X PLG B CODEC-ENXBE48PBINSERT PER EN4644 48X PLG B CODE10 - ImmediateView Details
INSERT PER EN4644 6X PLUG A CODEC-ENXBE06PAINSERT PER EN4644 6X PLUG A CODE10 - ImmediateView Details
INSERT PER EN4644 6X SOKT A CODEC-ENXBE06SAINSERT PER EN4644 6X SOKT A CODE10 - ImmediateView Details
INSERT PER EN4644 13X PLG A CODEC-ENXBE13P1PAINSERT PER EN4644 13X PLG A CODE10 - ImmediateView Details
INSERT PER EN4644 13X PLG B CODEC-ENXBE13P1PBINSERT PER EN4644 13X PLG B CODE10 - ImmediateView Details

Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CRIMP CON PIN SIGNAL SIZE 22C-617200CRIMP CON PIN SIGNAL SIZE 22250 - ImmediateView Details
CRIMP CON PIN POWER SIZE 12C-617250CRIMP CON PIN POWER SIZE 12100 - ImmediateView Details
CRIMP CON SOCKET SIGNAL SIZE 22C-617300CRIMP CON SOCKET SIGNAL SIZE 22250 - ImmediateView Details
CRIMP CON SOCKET SIGNAL SIZE 20C-617320CRIMP CON SOCKET SIGNAL SIZE 20500 - ImmediateView Details
CRIMP CON SOCKET POWER SIZE 12C-617350CRIMP CON SOCKET POWER SIZE 1294 - ImmediateView Details
CRIMP CON PIN SIGNAL SIZE 20C-617221CRIMP CON PIN SIGNAL SIZE 200View Details
CRIMP CON PIN SIGNAL SIZE 16C-617240CRIMP CON PIN SIGNAL SIZE 160View Details
CRIMP CON PIN POWER SIZE 5C-617280CRIMP CON PIN POWER SIZE 50View Details
CRIMP CON SOCKET SIGNAL SIZE 16C-617340CRIMP CON SOCKET SIGNAL SIZE 160View Details
CRIMP CON SOCKET POWER SIZE 5C-617390CRIMP CON SOCKET POWER SIZE 50View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CABLE SHELL 1 CAV PLUG W/HRDC-ENXB1PB04KCABLE SHELL 1 CAV PLUG W/HRD0View Details
CABLE SHELL 1 CAV RCPT W/HRDC-ENXB1RM04KCABLE SHELL 1 CAV RCPT W/HRD10 - ImmediateView Details
CABLE SHELL 2 CAV PLUG W/HRDC-ENXB2PB12NCABLE SHELL 2 CAV PLUG W/HRD10 - ImmediateView Details
CABLE SHELL 2 CAV RCPT W/HRDC-ENXB2RA22NCABLE SHELL 2 CAV RCPT W/HRD10 - ImmediateView Details
CABLE SHELL 2 CAV PLUG W/GRD HRDC-ENXB2WB12NCABLE SHELL 2 CAV PLUG W/GRD HRD10 - ImmediateView Details
CABLE SHELL 2 CAV RCPT W/GRD HRDC-ENXB2ZB22NCABLE SHELL 2 CAV RCPT W/GRD HRD0View Details
C-ENX GALLEY CONNECTOR RECEPTACLC-617610212C-ENX GALLEY CONNECTOR RECEPTACL0View Details
C-ENX GALLEY CONNECTOR PLUG SHELC-617610213C-ENX GALLEY CONNECTOR PLUG SHEL0View Details
C-ENX ACCESSORY, DUST CAP, RECEPC-617954003C-ENX ACCESSORY, DUST CAP, RECEP0View Details
CABLE SHELL 2 CAV PLUG W/HRDC-ENXB2PB13NCABLE SHELL 2 CAV PLUG W/HRD0View Details
CABLE SHELL 2 CAV RCPT W/HRDC-ENXB2RA23NCABLE SHELL 2 CAV RCPT W/HRD0View Details
CABLE SHELL 2 CAV PLUG W/GRD HRDC-ENXB2WA12NCABLE SHELL 2 CAV PLUG W/GRD HRD0View Details
CABLE SHELL 2 CAV PLUG W/GRD HRDC-ENXB2WA13NCABLE SHELL 2 CAV PLUG W/GRD HRD0View Details
CABLE SHELL 2 CAV PLUG W/GRD HRDC-ENXB2WB13NCABLE SHELL 2 CAV PLUG W/GRD HRD0View Details
CABLE SHELL 2 CAV RCPT W/GRD HRDC-ENXB2ZA22NCABLE SHELL 2 CAV RCPT W/GRD HRD0View Details
CABLE SHELL 2 CAV RCPT W/GRD HRDC-ENXB2ZA23NCABLE SHELL 2 CAV RCPT W/GRD HRD0View Details
CABLE SHELL 2 CAV RCPT W/GRD HRDC-ENXB2ZB23NCABLE SHELL 2 CAV RCPT W/GRD HRD0View Details
Published: 2021-04-12