9130B Series Triple Output Programmable DC Power Supplies

B&K Precision's 9130B series triple output linear programmable DC power supplies can operate in tracking mode with user-configurable ratios between channels

Image of B&K Precision 9130B Series Triple Output Programmable DC Power SuppliesB&K Precision's 9130B series triple output linear programmable DC power supplies feature isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. Additionally, these supplies can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob with convenient cursors let users quickly set voltage and current values. For remote control, the standard USB (USBTMC-compliant), RS232, and GPIB interfaces supporting SCPI commands can be used to remotely control the power supplies via a PC.

Features

  • Three independent and electrically isolated outputs
  • Displays voltage and current settings for all three channels simultaneously
  • Low noise and linear regulation
  • High-programming and readback resolution of 1 mV / 1 mA
  • Series and parallel modes combine channels to increase the output voltage or current
  • Tracking mode allows users to set up channels to maintain a programmed ratio
  • Fully programmable channels with output on/off control
  • Store and recall up to 36 instrument settings
  • Remote sense
  • Timer-controlled output function adjustable from 0.1 s to 99999.9 s
  • Standard USB (USBTMC-compliant), RS232, and GPIB interfaces supporting SCPI commands for remote control
  • NI certified LabVIEW driver and softpanel for remote control, test sequence generation, and datalogging available
  • Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
  • Compact 19” half-rack form factor allows for side-by-side rack mounting of two units

9130B Series Triple Output Programmable DC Power Supplies

ImageManufacturer Part NumberDescriptionCurrent - OutputSize / DimensionFeaturesAvailable QuantityView Details
DC POWER SUPPLY 30V/3A 5V/3A9130BDC POWER SUPPLY 30V/3A 5V/3A0 ~ 3A, 0 ~ 3A, 0 ~ 3A13.961" L x 8.445" W x 3.472" H (354.60mm x 214.50mm x 88.20mm)Memory, Programmable, RS232 and USB Interface99 - ImmediateView Details
DC POWER SUPPLY 30V/6A 5V/3A9131BDC POWER SUPPLY 30V/6A 5V/3A0 ~ 6A, 0 ~ 6A, 0 ~ 3A17.520" L x 8.445" W x 3.472" H (445.00mm x 214.50mm x 88.20mm)Memory, Programmable, RS232 and USB Interface76 - ImmediateView Details
DC POWER SUPPLY 60V/3A 5V/3A9132BDC POWER SUPPLY 60V/3A 5V/3A0 ~ 3A, 0 ~ 3A, 0 ~ 3A17.520" L x 8.445" W x 3.472" H (445.00mm x 214.50mm x 88.20mm)Memory, Programmable, RS232 and USB Interface34 - ImmediateView Details
Published: 2016-06-27