Occupancy Monitoring Kit

Banner Engineering's occupancy monitoring kit automates the monitoring of entrances and exits using optical sensors

Image of Banner Engineering's Occupancy Monitoring KitBanner Engineering’s occupancy solution kit works by monitoring the number of people into and out of an area. These kits come complete with everything needed for installation and utilization.

The Total Count kits are configured to monitor between one and four doors out of the box. The DXM controller sets the user-defined occupancy levels. The display shows the current occupancy level and other system metrics. The controller comes with easy to follow directions for changing occupancy levels and warnings.

The Direct Select operator interface displays the total count of people in the monitored area. The indicator is off when the occupancy level is below the warning limit, yellow when the warning limit has been reached, and red when the maximum occupancy limit has been reached.

The indicator light alerts people when entering the area is allowed (green) and when entering is no longer allowed (red). An optional yellow segment can be added to display the occupancy warning.

The Q45 sensor pair detects whether a person is entering or exiting the monitored area. This sensor pair comes pre-programmed to determine entry and exit of the monitored area. Whether the monitored area has inward, outward, or sliding doors, there are a variety of mounting locations for optimum operation.

A key feature is cloud connectivity. The total count kits can be connected to a network using either static IP or dynamic IP (DHCP). By default, the occupancy solution kit is configured to use DHCP. This feature allows a person to identify trends in customer traffic, which would assist managers with proper staffing requirements.

Features
  • Automates the monitoring of entrances and exits using optical sensors
  • Provides easy to understand visual indication to customers
  • Quick and easy installation requiring no alterations to area infrastructure
  • Notifies staff as customer count approaches capacity
  • Cloud connectivity
Applications
  • Shoe stores
  • Groceries
  • Coffee shops
  • Restaurants and bars
  • Flower shops
  • Public restrooms

Resources

Occupancy Monitoring Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
OCCUPANCY SOLUTION KIT 1 DOOR TOOSK9-1TCOCCUPANCY SOLUTION KIT 1 DOOR TO2 - ImmediateView Details
OCCUPANCY SOLUTION KIT 2 DOOR TOOSK9-2TCOCCUPANCY SOLUTION KIT 2 DOOR TO2 - ImmediateView Details
OCCUPANCY SOLUTION KIT 4 DOOR TOOSK9-4TCOCCUPANCY SOLUTION KIT 4 DOOR TO2 - ImmediateView Details
OCCUPANCY SOLUTION KIT 2 DOOR MUOSK9-2MCOCCUPANCY SOLUTION KIT 2 DOOR MU2 - ImmediateView Details
OCCUPANCY SOLUTION KIT 4 DOOR MUOSK9-4MCOCCUPANCY SOLUTION KIT 4 DOOR MU2 - ImmediateView Details
TL70DXN9GRQ-INOUTIKITTL70DX9GRQ-INOUTIKITTL70DXN9GRQ-INOUTIKIT9 - ImmediateView Details
WIRELESS Q45 PHOTOELECTRIC SENSODX80N9Q45LPDIRWIRELESS Q45 PHOTOELECTRIC SENSO20 - ImmediateView Details
BRACKET: STAINLEES STEEL RIGHT-ASMBQ45PCBRACKET: STAINLEES STEEL RIGHT-A20 - ImmediateView Details
BRACKET: STAINLEES STEEL RIGHT-ASMBRPCBRACKET: STAINLEES STEEL RIGHT-A20 - ImmediateView Details
Published: 2020-07-16