CAD | USD

ADF7242 IEEE 802.15.4 GFSK/FSK 2.5 GHz Transceiver

Analog Devices’ RF products for industrial, commercial, and consumer applications

Image of ADI's ADF7242, IEEE 802.15.4 GFSK/FSK 2.5GHz TrancieverADI’s ADF7242 is a global 2.4 GHz ISM transceiver. This transceiver was designed to support IEEE 802.15.4-2006 2.4 GHz PHY requirements as well as proprietary GFSK/FSK/GMSK/MSK modulation schemes in both packet and data streaming modes. With a minimum number of external components, it achieves compliance with the FCC CFR47 Part 15, ETSI EN 300 440 (Equipment Class 2), ETSI EN 300 328 (FHSS, DR > 250 kbps), and ARIB STD T-66 standards.

The ADF7242 complies with the IEEE 802.15.4-2006 2.4 GHz PHY requirements with a fixed data rate of 250 kbps and DSSS-OQPSK modulation. With its support of GFSK/FSK/GMSK/MSK modulation schemes, the IC can operate over a wide range of data rates from 50 kbps to 2 Mbps and is, therefore, equally suitable for proprietary applications in the areas of smart metering, industrial control, home and building automation, and consumer electronics. In addition, the agile frequency synthesizer of the ADF7242, together with short turnaround times, facilitates the implementation of FHSS systems.

The ADF7242 incorporates a very low power custom 8-bit processor that supports several transceiver management functions. These functions are handled by the two main modules of the processor: the radio controller and the packet manager. The ADF7242 is ideal for wireless sensor networks, industrial wireless control, and smart metering applications.

Features
  • Frequency range (global ISM band)
    • 2400 MHz to 2483.5 MHz
  • Programmable data rates and modulation
    • IEEE 802.15.4-2006-compatible (250 kbps) GFSK/FSK/GMSK/MSK modulation
    • 50 kbps to 2000 kbps data rates
  • Power consumption
    • 19 mA (typical) in receive mode
    • 21.5 mA (typical) in transmit mode (PO = 3 dBm)
    • 1.7 µA, 32 kHz crystal oscillator wake-up mode
  • High sensitivity (IEEE 802.15.4-2006)
    • -95 dBm at 250 kbps
  • High sensitivity (0.1% BER)
    • -96 dBm at 62.5 kbps (GFSK)
    • -93 dBm at 500 kbps (GFSK)
    • -90 dBm at 1 Mbps (GFSK)
    • -87.5 dBm at 2 Mbps (GFSK)
  • Programmable output power
    • -20 dBm to +4.8 dBm in 2 dB steps
Applications
  • Wireless sensor networks
  • Zigbee®
  • Smart metering
  • Wireless audio/video
  • Industrial wireless control
  • Commercial and consumer radio systems

Development Boards

ImageManufacturer Part NumberDescriptionTypeFrequencyAvailable QuantityView Details
EVAL DAUGHTERBOARD FOR ADF7242EVAL-ADF7242DB1ZEVAL DAUGHTERBOARD FOR ADF7242Transceiver, 802.15.42.4GHz6 - ImmediateView Details

ADF7242 IEEE 802.15.4 GFSK/FSK 2.5 GHz Transceiver

ImageManufacturer Part NumberDescriptionTypeAvailable QuantityView Details
IC RF TXRX+MCU 802.15.4 32WFQFNADF7242BCPZIC RF TXRX+MCU 802.15.4 32WFQFNTxRx + MCU435 - ImmediateView Details
Published: 2019-01-08