CAD | USD

DM-5 Power Quality Analyzer

Amprobe's DM-5 brings speed and efficiency to power quality jobs

Image of Amprobe's DM-5 Power Quality AnalyzerAmprobe's DM-5 power quality analyzer allows users to easily and quickly discover the source and magnitude of power quality issues. At half the size of previous models, the compact DM-5 brings speed and efficiency to power quality jobs ranging from routine maintenance to in-plant troubleshooting of individual machinery and power distribution panels. Built for use in even the largest facilities, the DM-5 is safety tested to meet the world’s most prestigious safety standards and is rated to CAT IV 300 V, CAT III 600 V, CAT II 1000 V.

Amprobe DM-5 Power Quality Analyzer includes the DM-5 power quality analyzer, flexible 3-sensor current transducer with selectable input range, 1000 A flexible neutral current transducer, test leads with alligator clips, data analysis PC software, data transfer cable, 2 GB SD memory card, power adapter, batteries (AA), large carrying case, and user manual.

Features
  • Quick setup with on-screen guide
  • Automatic recording with memory for up to 1,000 parameters at user defined intervals
  • Real-time remote monitoring on compatible PC and Android devices via Bluetooth communication
  • Simultaneously measures power, harmonics, waveform, power quality (voltage: 3-channel, current: 4-channel)
  • Power quality events: swell, dip, interruption, transients, inrush current, and flicker
  • Test parameters: voltage, current, active/reactive/apparent power, PF, and frequency all on one screen
  • Full analysis with included software: quickly analyze recorded data to identify potential issues with report generation and data visualization

DM-5 Power Quality Analyzer

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
1 X POWER QUALITY ANALYZER, 4 XDM-51 X POWER QUALITY ANALYZER, 4 X0View Details
Published: 2018-02-20