CAD | USD

BT-250 Breaker Tracer

Amprobe's BT-250 beaker tracer accurately finds the right breaker

Image of Amprobe BT-250 Breaker Tracer The Amprobe BT-250 breaker tracer works on systems from 90 VAC to 280 VAC and is used in residential and light commercial environments.

Features and Benefits
  • Identifies circuit breaker location
  • Works on all electrical systems from 90 VAC to 250 VAC
  • Perfect for office, residential and HVAC applications
  • Automatic sensitivity adjustment
  • Microprocessor controlled
  • Extremely accurate reading find the right breaker
  • Durable and dependable
Specifications
  • Transmitter voltage range: 90 VAC to 280 VAC
  • Frequency range: 40 Hz to 70 Hz

BT-250 Breaker Tracer

ImageManufacturer Part NumberDescriptionTypeSpecificationsRatingsAvailable QuantityView Details
BREAKER TRACER 90-250VACBT-250BREAKER TRACER 90-250VACWire TracerIdentifies Breaker Location for 90 ~ 280V SystemsCAT II 280V1 - ImmediateView Details
Published: 2012-09-25