CAD | USD

AMB-25 Insulation Tester

Amprobe offers the AMB-25 digital megohmmeter, designed to meet most insulation test applications

Image of Amprobe AMB-25 Insulation Tester Quality does not have to be expensive. The Amprobe AMB-25 digital megohmmeter offers a solid range of features designed to meet most insulation test applications. Featuring a rugged, durable design and an internal memory, the Amprobe AMB-25 is fast and easy to use for the testing of the insulation on wires, cables, transformers, and motors.

Features and Benefits
  • Test insulation of wires, cables, transformers, and motors
  • Come as a complete kit including test leads
  • Selectable test voltages up to 1000 V
  • Button lock for dielectric absorption ratio test
  • Sensitive ohmmeter for checking resistance of motor windings
  • Internal memory (stores 9 readings)
  • Fast and easy to use, rugged durable design
Specifications
  • Insulation resistance with 250 VDC test voltage:
    • 0-13.49 MΩ/134.9 MΩ/600 MΩ ±3% Rdg ±5 LSD for <1 GΩ ±5% Rdg ±5 LSD for <4 GΩ
  • Insulation resistance with 1000 VDC test voltage:
    • 0-4.999 MΩ/40.00 MΩ/400.0 MΩ/2000 MΩ ±3% Rdg ±5 LSD for <1 GΩ ±5% Rdg ±5 LSD for <4 GΩ
  • Insulation resistance with 500 VDC test voltage:
    • 0-9.999 MΩ/99.99 MΩ/199.9 MΩ/1000 MΩ ±3% Rdg ±5 LSD for <1 GΩ ±5% Rdg ±5 LSD for <4 GΩ
  • Resistance:
    • 0-9999 Ω; 1% Rdg +2 LSD

AMB-25 Insulation Tester

ImageManufacturer Part NumberDescriptionTool TypeFor Use With/Related ProductsAvailable Quantity
MEGOHMMETER DIGITAL 1000VAMB-25MEGOHMMETER DIGITAL 1000VMegohmmeterField Testing2 - ImmediateView Details
Published: 2012-09-25