EKI-1511X-B 1-Port RS-422/485 Serial Device Server

Advantech’s economic device server has built-in 8 kV ESD protection for all serial signals and can support up to 230.4 Kbps

Image of Advantech's EKI-1511X-B 1-Port RS-422/485 Serial Device ServerAdvantech’s EKI-1511 series focuses on the entry-level device server market, providing an economical solution designed to connect RS-232 or RS-422/485 serial devices such as PLC, meters, sensors, and barcode readers to an IP-based Ethernet LAN. This allows nearly any device with a serial port to connect and share an Ethernet network while also providing various operations such as COM port redirection (virtual COM port), TCP server, TCP client, and UDP mode. With COM port redirection mode, standard serial operation calls are transparently redirected to the servers, guaranteeing compatibility with legacy serial devices and enabling backward compatibility with existing software. With TCP server, TCP client, and UDP modes, the EKI-1511 series ensure compatibility in network software using a standard network API.

Features
  • 1 x 10/100 Mbps Ethernet port
  • Provides COM port redirection (virtual COM), TCP, and UDP operation modes
  • Baud rate: supports up to 230.4 Kbps
  • Maximum of five hosts can access one serial port
  • Maximum of 16 hosts accessed in TCP client mode
  • Built-in 8 kV ESD protection for all serial signals
  • Provides multiple configuration methods including Windows utility, Telnet console, and web browser
  • Supports 32/64-bit Windows 2000/XP/Vista/7/8/8.1/10, Windows server 2003/2008/2012, and Linux
Applications
  • Serial-to-IP
  • PLC
  • Meters
  • Sensors
  • Barcode readers

EKI-1511X-B 1-Port RS-422/485 Serial Device Server

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
1-PORT RS-422/485 SERIAL DEVICEEKI-1511X-B1-PORT RS-422/485 SERIAL DEVICE1 - ImmediateView Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
1-PORT RS-232 SERIAL DEVICE SERVEKI-1511IL-A1-PORT RS-232 SERIAL DEVICE SERV5 - ImmediateView Details
1-PORT RS-232 SERIAL DEVICE SERVEKI-1511L-A1-PORT RS-232 SERIAL DEVICE SERV2 - ImmediateView Details
Published: 2021-08-20