9876 Thermally Conductive and Heat Spreading Tape

3M™ 9876 tape is designed to solve the limitation of existing products

Image of 3M's 9876 Thermally Conductive and Heat Spreading Tape3M™ thermally conductive and heat spreading tape 9876 provides heat spreading performance on plane direction for stimulation of quick heat dissipation with a preferential heat-transfer path between heat-generating components.

Heat spreaders conduct to distribute thermal energy from a heat-generating component to another location where the heat can be removed through a heat dissipation mechanism. Focused on increasing the X-Y direction thermal conductivity to enhance heat spreading, 3M tape 9876 is designated to solve the limitation of existing products.

Image of 3M's 9876 Thermally Conductive and Heat Spreading Tape

Features
  • Thermal conductivity on plane direction (>210 W/m-K to 250 W/m-K)
  • Flexibility
  • Selective thermal spreading path for uniform heat distribution
  • Electrical insulation
  • High-performance acrylic adhesive provides adhesion to aluminum and SUS
  • Easy workability and handling (easy die-cut)

9876 Thermally Conductive and Heat Spreading Tape

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERM TAPE 10M X 25.4MM W/ADH9876-15-1-10THERM TAPE 10M X 25.4MM W/ADH15 - Immediate$267.44View Details
THERM TAPE 10M X 50.8MM W/ADH9876-15-2-10THERM TAPE 10M X 50.8MM W/ADH3 - Immediate$498.85View Details
THERM TAPE 10M X 76.2MM W/ADH9876-15-3-10THERM TAPE 10M X 76.2MM W/ADH0 - Immediate$719.03View Details
THERM TAPE 304.8MMX304.8MM W/ADH9876-15-12-12(3)THERM TAPE 304.8MMX304.8MM W/ADH26 - Immediate$120.49View Details
Published: 2019-02-18