1PMT59xxB Datasheet by onsemi

View All Related Products | Download PDF Datasheet
«I» ON Semiconductor” www.0nseml.com 0—14—0 Q
© Semiconductor Components Industries, LLC, 2007
December, 2018 Rev. 5
1Publication Order Number:
1PMT5920B/D
1PMT5920B Series
3.2 Watt Plastic
Surface Mount
POWERMITE® Package
This complete new line of 3.2 Watt Zener Diodes are offered in
highly efficient micro miniature, space saving surface mount with its
unique heat sink design. The POWERMITE package has the same
thermal performance as the SMA while being 50% smaller in
footprint area and delivering one of the lowest height profiles
(1.1 mm) in the industry. Because of its small size, it is ideal for use
in cellular phones, portable devices, business machines and many
other industrial/consumer applications.
Features
Zener Breakdown Voltage: 6.2 47 V
DC Power Dissipation: 3.2 W with Tab 1 (Cathode) @ 75°C
Low Leakage < 5 mA
ESD Rating of Class 3 (> 16 kV) per Human Body Model
Low Profile Maximum Height of 1.1 mm
Integral Heat Sink/Locking Tabs
Full Metallic Bottom Eliminates Flux Entrapment
Small Footprint Footprint Area of 8.45 mm2
Supplied in 12 mm Tape and Reel
Lead Orientation in Tape: Cathode (Short) Lead to Sprocket Holes
POWERMITE is JEDEC Registered as DO216AA
Cathode Indicated by Polarity Band
These Devices are PbFree and are RoHS Compliant
Mechanical Characteristics
CASE: Void-free, transfer-molded, thermosetting plastic
FINISH: All external surfaces are corrosion resistant and leads are
readily solderable
MOUNTING POSITION: Any
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES:
260°C for 10 Seconds
PLASTIC SURFACE MOUNT
3.2 WATT ZENER DIODES
6.2 47 VOLTS
Device Package Shipping
ORDERING INFORMATION
12
1: CATHODE
2: ANODE
POWERMITE
CASE 457
1
2
MARKING DIAGRAM
1
CATHODE
2
ANODE
www.onsemi.com
1PMT59xxBT1G POWERMITE
(PbFree)
3000 / Tape &
Reel
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
M = Date Code
xxB = Specific Device Code
(See Table on Page 2)
G=PbFree Package
M
xxB G
www onsem' com
Zener Voltage Regulator
IF
V
I
IR
IZT
VR
VZ
VF
1PMT5920B Series
www.onsemi.com
2
MAXIMUM RATINGS
Rating Symbol Value Unit
DC Power Dissipation @ TA = 25°C (Note 1)
Derate above 25°C
Thermal Resistance, JunctiontoAmbient
°PD°
RqJA
500
4.0
248
°mW
mW/°C
°C/W
Thermal Resistance, JunctiontoLead (Anode) RqJanode 35 °C/W
Maximum DC Power Dissipation (Note 2)
Thermal Resistance from JunctiontoTab (Cathode)
°PD°
RqJcathode
3.2
23
W
°C/W
Operating and Storage Temperature Range TJ, Tstg 55 to +150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
1. Mounted with recommended minimum pad size, PC board FR4.
2. At Tab (Cathode) temperature, Ttab = 75°C
ELECTRICAL CHARACTERISTICS (TL = 25°C unless
otherwise noted, VF = 1.5 V Max. @ IF = 200 mAdc for all types)
Symbol Parameter
VZReverse Zener Voltage @ IZT
IZT Reverse Current
ZZT Maximum Zener Impedance @ IZT
IZK Reverse Current
ZZK Maximum Zener Impedance @ IZK
IRReverse Leakage Current @ VR
VRReverse Voltage
IFForward Current
VFForward Voltage @ IF
ELECTRICAL CHARACTERISTICS (TL = 30°C unless otherwise noted, VF = 1.25 Volts @ 200 mA)
Device*
Device
Marking
Zener Voltage (Note 3)
IZT IR @ VRVR
ZZT @ IZT
(Note 4)
ZZK @ IZK
(Note 4) IZK
VZ @ IZT (Volts)
Min Nom Max (mA) (mA) (V) (W) (W)(mA)
1PMT5920BT1G 20B 5.89 6.2 6.51 60.5 5.0 4.0 2.0 200 1.0
1PMT5921BT1G 21B 6.46 6.8 7.14 55.1 5.0 5.2 2.5 200 1.0
1PMT5924BT1G 24B 8.64 9.1 9.56 41.2 5.0 7.0 4.0 500 0.5
1PMT5927BT1G 27B 11.4 12 12.6 31.2 1.0 9.1 6.5 550 0.25
1PMT5929BT1G 29B 14.25 15 15.75 25 1.0 11.4 9.0 600 0.25
1PMT5933BT1G 33B 20.9 22 23.1 17 1.0 16.7 17.5 650 0.25
1PMT5934BT1G 34B 22.8 24 25.2 15.6 1.0 18.2 19 700 0.25
1PMT5935BT1G 35B 25.65 27 28.35 13.9 1.0 20.6 23 700 0.25
1PMT5941BT1G 41B 44.65 47 49.35 8.0 1.0 35.8 67 1000 0.25
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
3. Zener voltage is measured with the device junction in thermal equilibrium with an ambient temperature of 25°C.
4. Zener Impedance Derivation ZZT and ZZK are measured by dividing the AC voltage drop across the device by the AC current applied. The
specified limits are for IZ(ac) = 0.1 IZ(dc) with the ac frequency = 60 Hz.
1PMT5920B Series
www.onsemi.com
3
TYPICAL CHARACTERISTICS
7
5
3
2
Figure 1. Steady State Power Derating Figure 2. VZ to 10 Volts
25 50 75 100 125 175
3.5
2.5
2
1.5
1
0
T, TEMPERATURE (°C)
P , MAXIMUM POWER DISSIPATION (W)
D
0.1
56 910
VZ, ZENER VOLTAGE (VOLTS)
0.5
TL
2 4 6 8 10 12
10
8
6
4
2
0
2
4
VZ, ZENER VOLTAGE (VOLTS)
VZ @ IZT
200
100
70
50
30
20
10
10 20 30 50 70 100 200
VZ, ZENER VOLTAGE (VOLTS)
VZ @ IZT
150
3
78 11
1
10
100
IZ, ZENER CURRENT (mA)
Figure 3. VZ = 12 thru 47 Volts
0 10 20 30 40 50 60 70 80 90 100
VZ, ZENER VOLTAGE (VOLTS)
I , ZENER CURRENT (mA)
Z
100
50
30
20
10
1
0.5
0.3
0.2
0.1
2
5
3
Figure 4. Zener Voltage To 12 Volts
Figure 5. Zener Voltage 14 To 47 Volts Figure 6. Effect of Zener Voltage
VZ, ZENER VOLTAGE (VOLTS)
5 7 10 20 30 50 70 100
200
100
70
50
30
20
10
Z , DYNAMIC IMPEDANCE (OHMS)
Z
IZ(dc) = 1mA
20 mA iZ(rms) = 0.1 IZ(dc)
10 mA
qVZ, TEMPERATURE COEFFICIENT (mV/°C)
qVZ, TEMPERATURE COEFFICIENT (mV/°C)
MEASU MEASURED @ 50% Va
1PMT5920B Series
www.onsemi.com
4
TYPICAL CHARACTERISTICS
Figure 7. Effect of Zener Current
IZ, ZENER TEST CURRENT (mA)
1 k
500
200
100
50
20
10
5
2
1
0.5 1 2 5 10 20 50 100 200 500
Z , DYNAMIC IMPEDANCE (OHMS)
Z
TJ = 25°C
iZ(rms) = 0.1 IZ(dc)
22 V
12 V6.8 V
10,000
1000
100
10
110
VZ, REVERSE ZENER VOLTAGE (VOLTS)
C, CAPACITANCE (pF)
MEASURED @ 50% VR
MEASURED @ 0 V BIAS
Figure 8. Capacitance versus Reverse
Zener Voltage
100
4i :5 E/ J L : l—qlmla A Q 4i rfi
1PMT5920B Series
www.onsemi.com
5
PACKAGE DIMENSIONS
POWERMITE)
CASE 45704
ISSUE F
DIM MIN MAX MIN MAX
INCHESMILLIMETERS
A1.75 2.05 0.069 0.081
B1.75 2.18 0.069 0.086
C0.85 1.15 0.033 0.045
D0.40 0.69 0.016 0.027
F0.70 1.00 0.028 0.039
H-0.05 +0.10 -0.002 +0.004
J0.10 0.25 0.004 0.010
K3.60 3.90 0.142 0.154
L0.50 0.80 0.020 0.031
R1.20 1.50 0.047 0.059
S
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSIONS A AND B DO NOT INCLUDE MOLD
FLASH, PROTRUSIONS OR GATE BURRS. MOLD
FLASH, PROTRUSIONS OR GATE BURRS SHALL
NOT EXCEED 0.15 (0.006) PER SIDE.
S
B
M
0.08 (0.003) C S
T
A
B
S
J
K
T
H
L
J
C
D
S
B
M
0.08 (0.003) C S
T
F
PIN 1
PIN 2
R
0.50 REF 0.019 REF
2.54
0.100
0.635
0.025
1.27
0.050
2.67
0.105 0.762
0.030
ǒmm
inchesǓ
SCALE 10:1
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
1PMT5920B/D
POWERMITE is a registered trademark of and used under a license from Microsemi Corporation.
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative

Products related to this Datasheet

DIODE ZENER 22V 3.2W POWERMITE
Available Quantity: 3,505
Unit Price: 0.91
DIODE ZENER 27V 3.2W POWERMITE
Available Quantity: 4,430
Unit Price: 0.94
DIODE ZENER 6.2V 500MW POWERMITE
Available Quantity: 30,646
Unit Price: 0.95
DIODE ZENER 15V 3.2W POWERMITE
Available Quantity: 3
Unit Price: 0.82
DIODE ZENER 27V 3.2W POWERMITE
Available Quantity: 0
Unit Price: 0
DIODE ZENER 24V 3.2W POWERMITE
Available Quantity: 0
Unit Price: 0
DIODE ZENER 47V 3.2W POWERMITE
Available Quantity: 0
Unit Price: 0.36179
DIODE ZENER 6.8V 3.2W POWERMITE
Available Quantity: 0
Unit Price: 0.95
DIODE ZENER 9.1V 3.2W POWERMITE
Available Quantity: 0
Unit Price: 0.87
DIODE ZENER 12V 3.2W POWERMITE
Available Quantity: 0
Unit Price: 0.95
DIODE ZENER 24V 3.2W POWERMITE
Available Quantity: 0
Unit Price: 0
ZENER DIODE, 12V, 5%, 0.5W, UNID
Available Quantity: 0
Unit Price: 0
DIODE ZENER 47V 3.2W POWERMITE
Available Quantity: 0
Unit Price: 0
ZENER DIODE, 6.8V, 5%, 0.5W, UNI
Available Quantity: 0
Unit Price: 0