0791077064 Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 9 B 7 6 5 A ‘ .19 7.00 T HELUW‘WEV, 1T HCJSTNO WATER‘AL EL ’ ELLE: HTaH TEV' THER TZLA\TL 3F. BLATK _ ‘ SECT‘DN 3.5 2‘ TE TNAL V‘ATEHAL < cyhuh="" w="" 4e="" t="" 7="" ‘="" t="" see="" :ht="" 9="" eon="" rkt="" we="" tart="" mr'ner-z="" ‘="" mu="" [lvett‘all="" jtvemom="" see="" bht="" 3="" eoh="" vj‘“="" ‘="" tl="" fcr="" \lljfitratda="" 1)="" t="" sh="" «m="" a="" ‘="" (="" p="" t="" ‘="" 51="" hefef="" tl:="" 4="" jlt="" 2="" 25="" xjee="" thdle="" 7,‘="" d="" e="" tkt:="" mat/oeret="" er.="" he\.="" ‘afjt="" ".50="" y="" "="" he‘ned="" f1704="" tct="" cu="" the="" rltht="" 3‘—="" a="" ’howa="" b!="" s="" l‘erta‘l="" to="" 3e="" measltel‘="" uv="" t="" ttlh="" halhe="" —="" j="" 7(="" flat‘ht’t="" \pt‘un="" e="" a="" «="" ,="" 33l="" 37="" m="" m="" eold="" plate="" tn="" sel="" :="" afea="" m="" w»="" tm="" plate="" tx="" seleztei="" ahea="" both="" oer="" ham/1.25m="" w="" vtlkel="" cleteall="" j="" i="" [ha="" l="" ,3="" mm="" m="" aul:="" \‘late="" n="" seleltej="" area="" ‘1="" 7s="" '27an="" am="" ‘hh="" plate="" \\="" seleitet="" area="" j="" 7r="" u="" i="" a="" 7="" euth="" 3\,er="" :3="" jt="" er="" mckel="" sterall="" if="" '="" 7="" 7|="" va="" ’="" m="" “ha="" fold="" plate="" n="" ielert="" ~rea="" b="" t="" 51.:sz="" m="" tm="" flate="" n="" selected="" area="" -="" i’jth="" {le="" 4="" mozuh="" w="" htlkel="" ’j‘tehall="" t="" t="" l="" ;="" emu“,="" general="" tolerance="" mvswx="" ms="" jale="" nestm="" uwa="" t="" mele="" .="" a="" swam:="" tumel="" yam“="" mm="" only="" nts="" metfhc="" prl’jeztiw="" —="" p="" h="" ‘="" w="" w="" h="" wm="" av="" mle="" ‘="" ‘="" ”l="" \e/="" +="" +="" jam="" zmm="" dual="" row="" -="" 7="" c="" '="" 2="" 2="" (heekehv="" vertical="" receptacle="" t/h="" 9%»="" «="" f5="" wei?="" :0="" 3="" 1="" m="" amman="" ev="" ‘="" sm—="" 5="" t1="" w3="" w="" 3,?”="" ,="" emmsx="" molex="" incorporated="" sectton="" aha="" u="" -="" v="" ”="" ‘="" ’="" mmmu="" mmzwc="" mm="" 8‘="" ft="" here="" lfll'="" ble="" see="" table="" sda7791074hhh="" 1="" (f="" *7="">< \="" h="" w“="" “em‘n="" ,="" .5‘45‘="" thts="" drawing="" (ontains="" tneurhation="" that="" is="" proprtetarv="" tu="" mulex="" h2="" :5="" nhl="" dmend‘um="" ,’—\="" t‘incorporated="" and="" should="" not="" be="" used="" w‘thdut="" wriyten="" permtsston="" ~a="" a="" o="" s="" a="" 3="" z="" 1="">
1n 9 a 7 e 5 4 3 2 I WILL :Hr/Erx : 7 3m .TML 11179531111 1: 7 ’9’ PLATM OPT1’J\ 3 PLATNU 1::17T11N 4 DLATM ZP'HCK :- PLATM 0mm 5 PLATNH mimw 4 DLATM QDTM :- Jw ‘u 1TB" \JQ. 1TEM \D. NEW 111:. 1TEM no 1TEM KC. 1TE'71 r10. 791C777CO’ 7737779 r 791fl’77’7fi 7§1L 77431 z’J/JZE“ X (71/7/32!) raw/7 acz 791077739 7. web r127 771177732 M1 7/ X mrmm /)’LA/7/'JLLj 73107773“, 1 ’1’3/7/1'45 "9’fl"777 79’U7 1 X Him/7022* /}’U/7/JU-’< 7913/7/2lr’1="" *4="" 771(77="" 791377777/1="" x="" 79’3‘="" 73c}="" )1u77’="" )5="" 791(77="" 791077775“,="" 7"/1"="" l/v‘ub="" ’3/7/="" 5‘="" 77’3777’3’="" 7910777/91="" x="" ~?1d/7/i’/="" t9’j77757c‘="" ’916777077="" x="" 791317="" 1/="" 791="" 1737="" 791973737="" x="" $137,752="" :”3="" 7="" sci="" '1u17’358="" x="" 79137777?="" 1c/7/="" oe="" 791c7777gb="" x="" 73’37773‘3="" u’u/="" my)="" '="" x="" 793777131="" mt/sz="" nam/jug="" x="" 79/:1="" 7'="" ,1="" 790777313="" y="" 91d/7’15l="" 7911777710="" “710/7="" [‘30="" x="" 791077="" e="" '91="" .="" x="" 71c="" 71'56="" nfl}="" 7="" 211="" hub/[£1="" x="" ;="" ,/jj°="" 1l/7/c1z="" 1[‘/7/u$2="" x="" 1710/7="" 13/="" 731177="" 7/1/="" 7911;777757="" x="" 751077="" 117="" 79mm,="" 1="" 15‘1c/7/ué:="" x="" mun/132x="" 7%"="" "2’3="" 79177776?="" x="" ’u/7/j:5="" 1u/7/c14="" "51017354="" x="" 79="" {)7="" 79’37="" ‘7="" 1="" 310/7/20.="" x="" 792777=""><9 791e2777c1e.="" 19’1/7/0/11="" x="" 910/7114l="" 79’j‘77713="" 7511777"/6’="" x="" ,313="" ”/13="" 11’j/77l}1£1="" 76111"="" x=""><’ 79’37="" ‘z’i-="" 7910777/h5="" y-="" fifi/45.41="" "91(‘77tc17="" 79117771“="" 67="" x’="" 79107771/1}="" 791(7777?’7="" 73’3777767="" *-="" who/#541="" 791c777c1e‘,="" 791u777="">< 79’j777’p,="" 7*="" 3177771fi="" 3/7/765="" x="" 3/,/j4j="" 1c/7’c1$="" ¥")/7/="" ('4="" x="" ’lj/7”w;="" 7'71="" 72’9="" 9‘3/7’259="" x="" "9107,="" i"7/"z’s="" )17),,/r1’77="">1. 7:107771/1E 19’0/7 22C 7W1} 7 Z '3 >1 731107773111 1714.113 7910777c7' 772777971 x 7921777715 "1/37 "221 77' 7271 x 771977 31: 141.03; 77.777177 Map/0U x ‘91f‘1777’47 790777222 791277777 x 771: "SOUS! 79’3777373 /7‘J/7/ /j X /§1C17 ’1’1' ”0/7/le ’919/7/2/3 X 731C777‘J1 (4511:}: x972 mm 77377771 x ”12/7/71: 17/1/4124 H’U/7/Z/4 x msh :49 >1 , 1911:75- THE 179 1» 11:7 Lx/NLLMLE . KHENTLY ; .UL y HERBAL TOLERWEK 111«EN«,1;1~171E «ME 1151mm“ 7: WW MZLE D 515$ng JRLE’». KPH 1F1E7‘ MM ONLY NTS METWC “fl RCJECT 3N I7 771 NH Maw» 11 11m 11m l“ g. + +7 1: 757113315 ZMM DUAL Row 5: E 1 1 rHErKE’xnv WE VERTICAL REEEPTACLE T/H 733 E 1 t N 757113311: 2:7 g 1 mug i 1 wmgn 71 mg 85> W73 117111115127 11m; 1: (0% MOLEX 1NCORPORATED 11mm Na. mum 11c, mm B “RAFT WHEREAEDUL’AHLE SEE TABLE SDA7791077mH 2 CF 3 4 , 1111Tfl11j31¢1§[fi1§1\ 2‘15 7st nmwwa CONYAINS wwwmnou THAI IS PROPRIETARY TU MOLEX “i‘ U 7 U PfiJINCORPORATED AND SHOULD NOT BE USED W1THUUT WRITTEN PERM1SS1DN 1LJ 41m JaA‘LT 9 5 7 (y 5 4 3 1 Z I 1727. F 2 fires/'5
10 9 6 7 ‘ 6 I 5 ‘ 4 3 2 1 VOL: E3 «C‘D CWT‘ON a m _ ASSEMBLY ‘ ' T‘ON _ A T, <.ee sheet="" 1="" per="" rc\\er\tton="" *‘ljn‘="" _="" ,="" t="" _="" tar.="" tal="" 33m“="" a».="" a="" tm.="" h="" em="" ‘:="" ‘kt-="" \tem="" vii="" mm="" (kt.="" n;="" 24="" 791077="" few="" 3="" 5="" 4="" 1415‘="" tum,="" \;="" jv‘="" _="" '0="" 791n7ram7="" msw="" a="" 3="" 10="" wm="" :30="" 25="" 1t;/,31uj="" e="" 3="" ‘76’9‘="" i/jq‘="" 1‘30="" 73="" “mum/t="" km="" a="" 7="" j="" 17m="" ”mm="" 1.3"="" 7,‘="" 79mm?="" mw="" r="" we="" 3="" ‘7‘“="" 1‘"="" ”-9“="" _="" 7r,="" mcymoo="" pm="" a="" a="" 173.19:="" ”8.00!="" mm="" n="" 1105107="" mm="" 5="" tc="" 4="" ‘7“91="" ‘77-”="" ream="" ‘x="" ,="" :‘evc‘tes="" the="" \ten="" b="" \jqt="" avmlable="" cvffe‘xtlv.="" {\utes="" ’.="" tervwval‘:="" w‘ll="" 7e="" e‘resevl="" h="" vcde‘t="" lol’atkne="" howe/er="" “h\="" mn}="" 2.="" mod:="" cfianlvt="" be="" presert="" \n="" ecth="" r="" v.6="" tn="" a="" :c\\e:tor.="" w‘ll="" re="" closed.="" r="" ,_="" m="" i:="" mum="" 5qu="" ms="" 7esl’-\="" ms="" ‘-="" »="" x="" ,="" uiealeessl="" j="" elteeptel="" mm="" only="" nts="" metre="" [emfleizéfl‘slvee="" mw="" av="" ma="" 4="" me:="" ,="" m.="" 1="" zmm="" dual="" row="" 3="" fla:="" 7="" :hmzcev="" ms="" vert‘cal="" receptacle="" t/h="" 7="" plate;="" 7="" hm="" ‘="" 9‘="" '="" w="" .="" ,="" a?»="" x="" ;="" ,="" a="" ‘="" “em="" jw="" +17"="" m”="" e="" j="" “="" te="" .6;="" molex="" incorporated="" ‘4="" fl="" 7="" ”mental="" \l)="" uclumew="" \0="" \heey="" w.="" dhft="" where="" arpucajle="" see="" table="" sda-79107-****="" «,="" (a;="" a="" t‘ttwdtdheeej‘etdns="" 3‘1?="" this="" drawing="" edntnns="" tnformatiun="" that="" ts="" prdprtetarv="" to="" molex="" ’v="" '="" )l="" h="" :="" \nedrpdrated="" and="" should="" not="" be="" used="" mthdut="" written="" perm‘ssion="" 9="" s="" 7="" a="" 5="" 4="" a="" l="" 2="" 1="">

Products related to this Datasheet

CONN RCPT 30POS 0.079 GOLD PCB
Available Quantity: 0
Unit Price: 3.83942