ESW Series Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
9 W71 XXHXXHXHXHXXHXX W W W © VLL (SEE EIO 4, SH a .7 , BoDV LENCTH SPEC (N/A ON I OR 2 (NO OF P05 X Ioo[2 541* 020[ 5‘“ * oIo[o 25] POSITIONS oI THRU 35 (SEE FIG I) POSITION SINGLE Row (SEE NOTE 4 FOR ONE POSITION 4 WM ROW] 1—03 NifféTucs‘Eflsgisom (FOR 33 P05, SEE NOTE 6) D DOUBLE (USE SSWVSDVD) 1 LEAD STVLE SPECIFICATION mob 54] REF o95[24)] REF (SEE (ABLE [) PLATINGSFECIFICATION ,5 zou“ SELECTIVE GOLD IN CONTACT A \ 3wSELECTIVE GOLD ON TAIL VT MATTE TIN ON ENTIRE RIN (STANDARD INSERTION FORCE oNLV) VS 30w SELECTIVE GOLD IN CONTACT A \ \ MATTE TIN oN TAIL \ \ 0[0 25] 7H SOu"SELECTI\/E GOLD IN CONTACT A Tn sswrxxrx 3wSELECTIVE GOLD ON TAIL JD)? © ”D": Wm) 25] 7E 3D” SELECTIVE COLD IN CONTACT AR MATTE TIN oN TAIL ”37553732 7E 50p” SELECTIVE GOLD IN CONTACT A L L w, , 1, L 1, [SEE NOTES 4 $5) Su"SELECTIVE GOLD ON TAIL . 7L Iou‘ SELECTIVE COLD IN CONTACT AR © 1 own) 2S1 L3H“ MATTE TIN oN TAIL DIV L 7 2‘MAx WM 36 I J‘ CONTACT (EITHER DIRECTION) I .7 . Sansw [3] - 2 MAX SWAV » .7040 OF P05 X Ioo[2 541* 009i“ 2311mm 38] EITHER DIRECTION 03I [0 79] x 0I6[0 4I[ REF ‘ONLY FOR SUBVSSBVSZV] ( I 72 [ a k . 005 o Is i INOoFPon Ioo[254[) 0,4035} Ioo[254] REF Efififlggflflflfi [95h '57 E E E E E lg E E “E FIG I I TABLE 1 STANDARD SPACER SPECIFICATION INSERTION CONTACT (SEE NOTE 4) "a' "c" "D" ‘E" DSBVXX \ \ (SEE NOTE 5) FORCE Esws Esw-D \ w‘ ‘ -12 c-s—z-x 090 [2.29] .435 [11 05] .525 [13 34] 100|[2 54] ESWVXXVD Hp) .13 063x 260 [7.37] .435 [11 05] .725 [16 42] N/A \ -14 c-e-s—x 430 [12.19] .435 [11 05] .915 [23 24] NA 7 7 -23 (1) suassa-ch (1) use-xx 190 [4.53] .535 [13 59] .725 [1a 42] NA -24 (1) suBssE-32 (1) USE-XX 330 [9.65] .535 [13 59] .915 [23 24] N/A FIG 2 .33 (2) SUBSSErSZ (2) usarxx 060 [2.29] .635 [16 13] .725 [16 42] N/A 7 -34 (2) suassa-ch (2) use-xx 230 [7.11] .635[1613[ .915 [23 24] NA -44 (1) ESS-XX-S (3) use-xx 130 [4.57] .735 [1a 57] .915 [23 24] NA Rm my )m LOW 7 — — mm 5am El: FORCE -37 c-17-2-x 090 [2.29] .435 [11 05] .525 [13 34] 100 [2 54] : ‘ -3s c-17-3-x 290 [7.37] .435 [11 D5] .725 [1a 42] N/A 1 .39 o175x 460 [12.19] .435 [11 05] .915 [23 24] N/A 43 c-17-3-X (1) suassa-ch (1) use-xx 190 [4.53] .535 [13 59] .725 [1a 42] NA 49 c-17-5-X (1) suassa-ch (1) use-xx 330 [9.65] .535 [13 59] .915 [23 24] NA 55 c-17-3-x (2) SUBssE-32 (2) USE-XX 090 [2.29] .635 [16 13] .725 [1a 42] N/A .59 o175x I2) SUBSSErSZ (2) usarxx 260 [7.11] .635 [16 13] .915 [23 24] N/A 99 c-17-5-x (1) ESS-XX-S (3) use-xx 130 [4.57] .735 [1a 57] .915 [23 24] NA
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
2
MAX SWAY
(EITHER DIRECTION)
DO NOT
SCALE FROM
THIS PRINT
CONTACT STYLE
SOLDER TAIL
STANDARD INSERTION USE C-8-X-X
LOW INSERTION USE C-17-X-X
(SEE TABLE 1)
-S: SINGLUE (USE SSW-50-S)
-D: DOUBLE (USE SSW-50-D)
BODY LENGTH SPEC
POSITIONS 01 THRU 36 (SEE FIG 1)
(SEE NOTE 4 FOR ONE POSITION
SINGLE ROW)
(FOR 33 POS, SEE NOTE 6)
PLATING SPECIFICATION
-G: 20µ" SELECTIVE GOLD IN CONTACT AREA,
3µ" SELECTIVE GOLD ON TAIL.
-T: MATTE TIN ON ENTIRE PIN.
(STANDARD INSERTION FORCE ONLY)
-S: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL.
-H: 30µ" SELECTIVE GOLD IN CONTACT AREA,
3µ" SELECTIVE GOLD ON TAIL.
-F: 3µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL.
-E: 50µ" SELECTIVE GOLD IN CONTACT AREA,
3µ" SELECTIVE GOLD ON TAIL.
-L: 10µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL.
LOCKING LEAD OPTION
-LL (SEE FIG 4, SHT 2)
(N/A ON 1 OR 2
POSITION SINGLE ROW)
POLARIZING OPTION
INDICATES POS
(SEE FIG 3, SHT 2)
ROW SPECIFICATION
LEAD STYLE SPECIFICATION
(SEE TABLE 1)
"D"
±.010[0.25]
"C"
±.010[0.25]
"B"
±.010[0.25]
(NO OF POS x .100[2.54])
.031
x .016[0.41] REF
0.79
(NO OF POS x .100[2.54]+ .009[0.23])
(ONLY FOR SUB-SSB-32)
+.005[0.13]
-.015[0.38]
(NO OF POS x .100[2.54]+.020[.51])
.010[0.25]
.095
REF
2.41
.100
REF
2.54
2
MAX SWAY
(EITHER DIRECTION)
SSW-XX-X
SUB-SSB-32
(SEE NOTES 4 &5)
LBS-36-S
CONTACT
.195 4.95
REF
.100
REF
2.54
FIG 2
ESW-1XX-XX-X-D SHOWN
DSB-XX
(SEE NOTE 5)
ESW-XX-D
01
72
C
FIG 1
ESW-1XX-XX-X-S SHOWN
ESW-1XX-XX-X-X-XX-XX
C
C
C
3601
+.005[0.13]
-.015[0.38]
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
ESW STRIP ASM.
BY:
ESW-1XX-XX-X-X-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
JORDAN
07/16/1985
2
1
SHEET SCALE: 2:1
SSW: LCP, UL 94 VO, COLOR: BLACK
SSB, ESS, DSB: PBT, UL 94 V0, COLOR: BLACK
LBS: HTN, UL 94 V0, COLOR: BLACK
CONTACT: PHOS BRONZE
F:\DWG\MISC\MKTG\ESW-1XX-XX-X-X-XX-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. MINIMUM CONTACT PUSHOUT FORCE: 0.5 LB.
3. MAXIMUM ALLOWABLE BOW .003[0.08] IN/IN AFTER ASSEMBLY.
4. FOR A 1 POSITION SINGLE ROW ALL SPACERS ARE TO BE LBS-S.
5. SPACERS SHALL BE ASSEMBLED AS SHOWN WITH SNAP GROOVES AWAY FROM SSW BODY.
6. SINGLE ROW, 33 POS PART TO USE 31 POS AND 2 POS SPACERS.
7.
MAXIMUM CUT FLASH: .015.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION BD
m7 275[¢ 99] A P KVOAVN @U@§E@@ - V \Vé mu [0 20 um] [WP] @@ @@ 9% @@ @E» W m FIG 5 Fl 3 HG 4 TN PROCESS ‘A‘ 7 LOCKING LEAD OPTTON {LEAD STYLES 414443.724. 733. ,3 OCATED ON OR ABOUT THE CENTERLTNE 744, V38, 739. 748, 749, 758, 759, '69) N/A N T OR 2 POSTTION STNGLE ROW] H \\ \H\ \H\ \\ \\ \\ 88 28 88 88 \\ \v \ lA H \ \ n—rTxI—rfi—rm fi—n \\ \\ “D“:DTD[ l u \l H A\ Tl “a“: mom 27] TABLEZ WW: — _ LEAD STYLE ROW TUBE PLUG 5am an F‘G 7 13 14 5‘22me 34 44 S ”1244MB "’44 — _ 4381-39148 49 58 -59', 459‘ PTV172¢0147 TPVOQ .12, 37 12121—244344 TP-O7 -13 14, -23, -24, 433, -34, 44‘ -D -38, -39, ~48, 49, «58, -59, -69 PTV172¢0247 TM?
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
FIG 3
POLARIZATION LOCATION
INSERT PK-06-N INTO SPECIFIED POS AND BREAK OFF TAB
(ESW-1XX-XX-X-X-02 SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
PK-06-N
01 36
PK-06-N
01
02
71
72 .04 0.9
.008
-
.000
+
.005
(TYP)
0.20 0.00
+
0.13
FIG 4
LOCKING LEAD OPTION
LOCATED ON OR ABOUT THE CENTERLINE
(N/A IN 1 OR 2 POSITION SINGLE ROW)
"B"
±.010
[0.25]
.275 6.99
REF
FIG 5
IN PROCESS 'A'
(LEAD STYLES -13, -14, -23, -24, -33, -34,
-44, -38, -39, -48, -49, -58, -59, -69)
"B" + "E"
FIG 6
IN PROCESS 'B'
(LEAD STYLES -12 & -37)
STEP 1
"C"
±.010
[0.27]
"B"
±.010
[0.27]
"D"
±.010
[0.27]
STEP 2
STEPS:
1. MACHINE FILL SSW-50-D TO 36 POS.
2. MOUNT ESW-36-D.
3. ROTO CUT TO POS. (SEE FIG 1)
FIG 7
TUBE VIEWS
NOTE:
FOR -12 & -37 LEAD STYLES, TUBE PACKAGE -05 THRU -36
POSITIONS ONLY
FOR -13, -23, -33, -38, -48 & -58 LEAD STYLES, TUBE PACKAGE
-08 THRU -36 POSITIONS ONLY.
FOR -14, -24, -34, -39, -44, -49, -59, & -69 LEAD STYLES TUBE
PACKAGE -05 THRU -36 POSITIONS ONLY.
SHEET OF
ESW STRIP ASM.
BY:
ESW-1XX-XX-X-X-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
JORDAN
07/16/1985
2
2
SHEET SCALE: 3:1
REVISION BD
F:\DWG\MISC\MKTG\ESW-1XX-XX-X-X-XX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

CONN SOCKET 20POS 0.1 GOLD PCB
Available Quantity: 60
Unit Price: 10.02
CONN SOCKET 8POS 0.1 GOLD PCB
Available Quantity: 50
Unit Price: 3.81
CONN SOCKET 10POS 0.1 GOLD PCB
Available Quantity: 24
Unit Price: 4.81
CONN SOCKET 26POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 10.04
CONN SOCKET 20POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 10POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 20POS 0.1 TIN PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 20POS 0.1 TIN PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 10POS 0.1 TIN PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 10POS 0.1 TIN PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 20POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 20POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 10POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 10POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 10POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 20POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 20POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 10POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 4.64
CONN SOCKET 20POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 20POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 20POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 10POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 10POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 20POS 0.1 TIN PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 20POS 0.1 TIN PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 10POS 0.1 TIN PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 10POS 0.1 TIN PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 20POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 6.3
CONN SOCKET 10POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN SOCKET 20POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0