CLM-1xx-xx-xx-D-xx Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
H H H H H H H YT H H Ifll-Iflllfll‘ Ifllfl Ifllfllfillfllfllfll Iflllfil (R LI LT LILILILILILIK LI .o3937TT .0000] + .uT © 4 [SEE NOTE 3 AND 7) (SEENOTEE) Q chI770T7x HHHHHHHF>‘ \HHHHHH #000] @Eflflfllflfih‘ @flfiflflfifl ' fiflfiflflfiflfifly @EEEEE LILLLILILILI ‘KUUUUUU OHD[ 0279] x oosoT T27] REF 4L T NO OF POSx o3937TT omen] o.3937[T.ououT REF b/2 MAXSWAY (ANY DIRECTION) L T T T T [ ]REF Fl 1 TXXFXX XXFDEXX NO OF POSITIONS I Row OPTION LEAD STYLE SPEC W 7F 3p“ FLASH SELECTIVE GOL AREA MATTE TTN ON TAIL (PREVPLATED CONTACTT 7L. Tuu“ LIGHT SELECTIVE GO AREA MATTE TTN ON TAIL (PREVPLATED CONTACT <7 75="" ton“="" gold="" in="" conta="" t="" area="" an"="" on="" tail="" (postvplated="" contactt="" 7h="" 30w="" heaw="" gold="" tn="" contact="" area="" 3p”="" on="" tatl="" (postvplated="" contactt="" vlm="" tun"="" light="" selective="" gold="" tn="" contact="" a="" area="" matte="" tin="" on="" tatl="" w="" (prevflated="" contact}="" vfm="" 3w="" flash="" selective="" gold="" tn="" contact="" area="" matte="" tin="" on="" tatl="" (prevflated="" contact}="" .t="" 000="" [2.540]="" ref="" crt="" 17,0t,x="" 0585[="" z="" 248]="">
C
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
CLM-1XX-XX-XX-D-XX
No OF POSITIONS / ROW
-02 THRU -50
BODY SPEC
-D: DOUBLE ROW
(USE CLM-XX-D)
LEAD STYLE SPEC
PLATING SPECIFICATION
-F: 3µ" FLASH SELECTIVE GOLD IN CONTACT
AREA MATTE TIN ON TAIL
(PRE-PLATED CONTACT)
-L: 10µ" LIGHT SELECTIVE GOLD IN CONTACT
AREA MATTE TIN ON TAIL
(PRE-PLATED CONTACT)
-G: 10µ" GOLD IN CONTACT AREA 3µ" ON TAIL
(POST-PLATED CONTACT)
-H: 30µ" HEAVY GOLD IN CONTACT AREA
3µ" ON TAIL
(POST-PLATED CONTACT)
-LM: 10µ" LIGHT SELECTIVE GOLD IN CONTACT
AREA MATTE TIN ON TAIL
(PRE-PLATED CONTACT)
-FM: 3µ" FLASH SELECTIVE GOLD IN CONTACT
AREA MATTE TIN ON TAIL
(PRE-PLATED CONTACT)
OPTION
-P: PICK & PLACE PAD
(AVAILABLE ON POS 7 THRU 50 ONLY)
(SEE FIG 3, SHT 2)(USE LMP-04)
-TR: TAPE & REEL
(SEE NOTE 10)
-BE: BOTTOM ENTRY ONLY
(SEE FIG 2)(USE CLM-XX-DBE-XX)
-PA: PICK & PLACE PAD W/ ALIGNMENT PINS
(SEE FIG 4, SHT 2)
-A: ALIGNMENT PIN (USE CLM-XX-D-XX)
(AVAILABLE ON POS 3 THRU 50 ONLY)
(SEE FIG 5, SHT 2)
-K: POLYIMIDE FILM PAD
(POSITION 3 THRU 6 USE K-DOT-.098-.222-.005)
(SEE FIG 7, SHT 2)
(POSITION 7 THRU 50 USE K-DOT-.138-.250-.005)
(SEE FIG 6, SHT 2)
-FR: FULL REEL QTY. TAPE & REEL
(SEE NOTE 11)
-02: SURFACE MOUNT
(USE C-117-01-X)
.0835
REF
2.121
"A"
"A"
FIG 1
(SEE NOTE 8)
(No OF POS. X .03937[1.0000] + .0125[.318])
.008
(SEE NOTE 3 AND 7)
.0394 1.000
.0110
x .0050[.127] REF
0.279 .1000 2.540
REF
REF
No. OF POS x .03937[1.0000] - .03937[1.0000]
2
MAX SWAY
(ANY DIRECTION)
C-117-01-X
C-117-01-X
C
L
FIG 2
(SAME AS FIG 1 EXCEPT INSULATOR)
.0885 2.248
(MEASURED AT BEND)
.150
±.010
3.81
±0.250
(SEE NOTE 5)
0°±3°
SECTION "A"-"A"
SCALE 4 : 1
BURR SIDE (SEE NOTE 5)
C
SEE NOTE 9
C
C
C
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
LOW PROFILE 1MM x 1MM DOUBLE ROW BODY
BY:
CLM-1XX-XX-XX-D-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
G. PURVIS
08/10/94
2
1
SHEET SCALE: 2:1
BODY: LCP, UL 94 VO
COLOR: BLACK
F:\DWG\MISC\MKTG\CLM-1XX-XX-XX-D-XX-MKT.SLDDRW
TERMINAL:
PHOS BRONZE
NOTES:
1. REPRESENTS CRITICAL DIMENSION.
2. MINIMUM PUSHOUT FORCE: .5 LB.
3. WILL LOSE A POSITION FOR EVERY CUT MADE ON
A SOCKET STRIP.
4. POSITIONS -05 THRU -50 ARE TO BE TUBED.
POSITIONS -03 AND -04 WITH -K OPTION ARE TO BE TUBED.
POSITIONS -02 THROUGH -04 WITH NO OPTIONS, -A, OR -BE
TO BE BULK PACKAGED IN A ASBBLTXXXX BAG AS STANDARD.
5. SHEAR TAILS TO DIMENSIONS SHOWN, .003 MAX SHEAR BURR.
6. PARTS TO BE SYMMETRICAL ABOUT
C
L
.
7. CUT FLASH TO BE .010 [.25] MAX WITH NO FLASH ALLOWED
IN HOLES OR EXTENDING BELOW LEADS.
8. TAIL SIDE ENDWALL AFTER CUTTING: .0116±.0025 [.295±.064]
9. COPLANARITY TO BE .0040 FOR POSITIONS 2-25
& .0060 FOR POSITIONS 26-50.
10. -TR OPTION ORDERS INVOLVING PARTIAL REEL QUANTITIES
MAY BE PACKAGED ACCORDING TO THE SAMTEC PACKAGING
EFFICIENCY STANDARDS (SPES) FOUND ON WWW.SAMTEC.COM.
11. -FR OPTIONS WILL BE SHIPPED AT THE MAX QUANTITY PER REEL,
BASED ON OPTIONS SELECTED.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION BN
FIG 5 VA: MOLDED ALIGNMENT PIN VPACKAGING FIG 3 ,p: PICK 2; PLACE PAD AVAILABLE ON POSITIONS 7 THRU 50 ONLY L ”U“ ”U” ——IL 0.20 [cm] REF J aI I-i.m5[o,3s] RE 225;;72] .0966TUSAI (No OF P05. ,2) x .03937 [I .0000] .020 [0 52] Q E E .IAA[3 65] FIG 6 E E REF 7K: POLYAMIDE FILM PAD AVAILABLE ON POSITIONS 7 THRU 50 ONLY NOTE ‘ALErP/Séo N IAr a Q L LMPVDA “R“ i ,0I9:,020[0.45:0.5I] NOTE ‘ U§EP MEASURED DIMENSION (REF) II II II II (I N 7.2255721) /2) : 020[.5II )E E E T FIG 4 E E @ VPA: PICK & PLACE PAD WITH ALIGNMENT PINS U L] LI U .0935[2.375] REF aI I« <7 .iies[3.0id]="" e="" 3.50]="" ref="" 4="" ”a”="" v="" a="" .7="" ‘053sii1359i="" sed="" measured="" dimension="" irefi="" ©="" ref="" 5="" 7((‘r“7.ise[3.50]i/2)="" :.020[.5]]="" hp.="" _.="" ‘_="" q)="" 035[0,i39]="" q="" i’="" itvfi="" fig="" 7="" 7k:="" polyamide="" film="" pad="" available="" on="" positions="" 3="" thru="" 6="" only="" h="" h="" h="" h="" h="" h="" e="" e="" e="" e="" e="" e="" .325[a.2s]="" q="" “r“="" q="" e="" e="" e="" e="" e="" e="" ref="" 27“="" 6="" w]="" “s“="" 4»="" .0.0i:="" 020="" [002:0="" si]="" li="" li="" li="" li="" li="" li="" @="" h="" i="" \="" e="" e="" ‘="" ‘—="" fpp7397x7x7xx="" li="" li="" li="" li="" li="" 4="" (2),09i3[2.50]="" re="" .0935="" [2.375]="" ref="" pl="" table="" i="" pds="" row="" “a“="" “m“="" :="" 4715="" .i40="" 355="" ref="" i660="" .280i7,i="" i]="" ref="" womaw="" my;="" _="" _="" mm="" 5am="" ed="" _="" _="" positions="" pad="" 47m="" ppp7397e74715="" i660="" 57i5="" i774?="" ppprzwrdriérso="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"N"
.225
5.72
REF
"Q"
C
L
FIG 3
-P: PICK & PLACE PAD
AVAILABLE ON POSITIONS 7 THRU 50 ONLY
NOTE: "N" = USED MEASURED DIMENSION (REF)
"Q" = {("N" - .225[5.72]) / 2}
.020[.51]
LMP-04
.0966 2.454
.144 3.66
REF
"M"
"A"
"P"
.325 8.26
REF
C
L
C
L
FIG 4
-PA: PICK & PLACE PAD WITH ALIGNMENT PINS
PPP-39-X-X-XX
C
.1185 3.010
.0535 1.359
REF
.275 6.99
.035 0.89
(TYP)
C
L
.020
REF
0.51
(No OF POS. -2) x .03937 [1.0000]
FIG 5
-A: MOLDED ALIGNMENT PIN
.020
0.52
.015 0.38
REF
"S"
"R"
.019
±.020
0.48
±0.51
.138
REF
3.50
NOTE: "R" = USED MEASURED DIMENSION (REF)
"S" = {("R" - .138[3.50]) / 2}
.020[.51]
.0935
REF
2.375
PT-CLX001-D
PT-1-24-01-50
"R"
"S"
.098 2.50
REF
.001±.020 0.02±0.51
.0935 2.375
REF
FIG 6
-K: POLYAMIDE FILM PAD
AVAILABLE ON POSITIONS 7 THRU 50 ONLY
-PACKAGING
(SEE NOTE 4)
NOTE: ALL -PA OPTION PARTS SHIP
IN EIA-960 TRAYS.
FIG 7
-K: POLYAMIDE FILM PAD
AVAILABLE ON POSITIONS 3 THRU 6 ONLY
NOTE: "R" = USED MEASURED DIMENSION (REF)
"S" = {("R" - .098[2.49]) / 2}
.020[.51]
TABLE 1
POS / ROW
"A"
"M"
"P"
4-15
.140[3.58] REF
USED MEASURED DIMENSION(REF)
{("M" - "A") / 2}
.010[.25]
16-50
.280[7.11] REF
TABLE 3
POSITIONS
PAD
EVEN
4-14
PPP-39-E-4-15
16-50
PPP-39-E-16-50
ODD
5-15
PPP-39-O-4-15
17-49
PPP-39-0-16-50
TABLE 2
(INCLUDES -D & -D-BE)
OPTION
TUBE
PLUG
-P, -A-P
PT-CLX001-D
TP-33
-NONE
-A, -A-K,
-K
PT-1-24-01-50
TP-33
SHEET OF
LOW PROFILE 1MM x 1MM DOUBLE ROW BODY
BY:
CLM-1XX-XX-XX-D-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
G. PURVIS
08/10/94
2
2
SHEET SCALE: 4:1
REVISION BN
F:\DWG\MISC\MKTG\CLM-1XX-XX-XX-D-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

CONN RCPT 100POS 0.039 GOLD SMD
Available Quantity: 2,935
Unit Price: 41.49
CONN RCPT 98POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 22.76
CONN RCPT 96POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 22.3
CONN RCPT 94POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 21.83
CONN RCPT 92POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 22.39
CONN RCPT 90POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 21.9
CONN RCPT 88POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 21.41
CONN RCPT 86POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 20.92
CONN RCPT 84POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 20.45
CONN RCPT 18POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 4.27684
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 5.8728
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 4.39675
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 5.12393
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 5.24127
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 4.98703
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 4.51239
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 4.55378
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 4.39675
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 5.50877
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 4.03702
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 3.85715
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 4.55378
CONN RCPT 20POS 0.039 GOLD SMD
Available Quantity: 0
Unit Price: 0