durAstatic Blue Datasheet by MENDA/EasyBraid

View All Related Products | Download PDF Datasheet
MENDA
© 2017 DESCO INDUSTRIES INC.
Employee Owned
3651 WALNUT AVE., CHINO, CA 91710
PHONE: (909) 627-2453
WEBSITE: MendaPump.com
DATE:
November
2017
DRAWING NUMBER
35282
durAstatic® Blue Dissipative Bottles
Specifications and procedures subject to change without notice.
One-Touch Pump
Unless otherwise noted, tolerance ± 10%
Description
HDPE durAstatic® Bottles are dissipative and are designed to
protect your valuable static sensitive printed circuitry
No migratory additives - reduces the chance for contamination from the bottle
Embossed with ESD protective symbol, allowing people to immediately know the bottle is ESD
protective
Long lasting dissipative properties:
Rtt: 1 x 104 to <1 x 1011 ohms tested per ANSI/ESD STM11.12
<2 second charge decay, tested per IEC 61340-5-1:1998
Dispenses approximately 0.2cc of liquid with each pump
Genuine Menda “dish-type” liquid dispenser pumps and bottle one-handed operation
dispensing small amount of liquid into top dish
Genuine Made in the United States of America Menda pump and bottle - accept no substitutes
“It should be understood that any object, item, material or person could be a source of static electricity in the
work environment. Removal of unnecessary nonconductors, replacing nonconductive materials with dissipative
or conductive materials and grounding all conductors are the principle methods of controlling static electricity in
the workplace, regardless of the activity.” (ESD Handbook ESD TR20.20 section 2.4 Sources of Static Electricity)
Item Description Height*
35282 4 oz. (120mL) Bottle, One-Touch Pump 3.2" (81.3 mm)
35283 6 oz. (180mL) Bottle, One-Touch Pump 4.2" (106.7 mm)
35284 8 oz. (240mL) Bottle, One-Touch Pump 5" (127 mm)
35285 6 oz. (180mL) Bottle, Pure-Touch Pump 4.2" (106.7 mm)
35286 6 oz. (180mL) Bottle, Pure-Take Pump 4.2" (106.7 mm)
35287 6 oz. (180mL) Bottle, Take-Along Pump 4.2" (106.7 mm)
35298 6 oz. (180mL) Acetone Printed Bottle, One-Touch Pump 4.2 (106.7 mm)
35299 6 oz. (180mL) IPA Printed Bottle, One-Touch Pump 4.2 (106.7 mm)
35594 6 oz. (180mL) Flux Remover Printed Bottle, One-Touch Pump 4.2ʺ (106.7 mm)
35288 8 oz. (240mL) Acetone Printed Bottle, One-Touch Pump 5" (127 mm)
35289 8 oz. (240mL) IPA Printed Bottle, One-Touch Pump 5" (127 mm)
Pure-Take Pump
Pure-Touch Pump
Made in the
United States of America
6 oz. bottles include
measurements on one side
to see how much fluid is
left in the container
35284
Note: Printed bottles
eliminate the need for
additional labels - custom
printing available. *NOTE: Heights include the bottle with the dispenser

Products related to this Datasheet

1-TOUCH BLU 6OZ-PRNTD FLUX REMVR
Available Quantity: 84
Unit Price: 25.69
ONE-TOUCH BLUE BOTTLE HDPE 6 OZ
Available Quantity: 71
Unit Price: 28.43
ONE-TOUCH BLUE BOTTLE 8OZ IPA
Available Quantity: 52
Unit Price: 32.91
ONE-TOUCH BLUE BOTTLE HDPE 8 OZ
Available Quantity: 45
Unit Price: 29.78
ONE-TOUCH BLUE BOTTLE 8OZ ACETON
Available Quantity: 16
Unit Price: 32.91
ONE-TOUCH BLUE BOTTLE HDPE 4OZ
Available Quantity: 10
Unit Price: 28.43
TAKE-ALONG BLUE BOTTLE HDPE 6OZ
Available Quantity: 3
Unit Price: 42.87
PURE TOUCH BLUE BOTTLE HDPE 6 OZ
Available Quantity: 1
Unit Price: 34.35
PURE-TAKE BLUE BOTTLE HDPE 6 OZ
Available Quantity: 0
Unit Price: 47.5