AT17F16 Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
A1—IIIEI% 51—min?
Features
Programmable 16,777,216 x 1-bit Serial Memories Designed to Store Configuration
Programs for Field Programmable Gate Arrays (FPGAs)
3.3V Output Capability
5V Tolerant I/O Pins
Program Support using the Atmel ATDH2200E System or Industry Third-party
Programmers
In-System Programmable (ISP) via 2-wire Bus
Simple Interface to SRAM FPGAs
Compatible with Atmel AT40K and AT94K Devices, Altera® FLEX®, APEX Devices,
Lucent® ORCA® FPGAs, Xilinx® XC3000, XC4000, XC5200, Spartan®, Virtex® FPGAs,
Motorola® MPA1000 FPGAs
Cascadable Read-back to Support Additional Configurations or Higher-density Arrays
Low-power CMOS FLASH Process
Available in 6 mm x 6 mm x 1 mm 8-lead LAP (Pin-compatible with 8-lead SOIC/VOIC
Footprint Packages), 20-lead PLCC and 44-lead TQFP Packages
Emulation of Atmel’s AT24CXXX Serial EEPROMs
Low-power Standby Mode
Single Device Capable of Holding 4-bit Stream Files Allowing Simple System
Reconfiguration
Fast Serial Download Speeds up to 33 MHz
Endurance: 10,000 Write Cycles Typical
Green (Pb/Halide-free/RoHS Compliant) Package Options Available
1. Description
The AT17F Series of In-System Programmable Configuration PROMs (Configurators)
provide an easy-to-use, cost-effective configuration memory for Field Programmable
Gate Arrays. The AT17F Series device is packaged in the 8-lead LAP, 20-lead PLCC
and 44-lead TQFP, see Table 1-1. The AT17F Series Configurator uses a simple
serial-access procedure to configure one or more FPGA devices.
The AT17F Series Configurators can be programmed with industry-standard program-
mers, Atmel’s ATDH2200E Programming Kit or Atmel’s ATDH2225 ISP Cable.
Table 1-1. AT17F Series Packages
Package AT17F16
8-lead LAP Yes
20-lead PLCC Yes
44-lead TQFP Yes
FPGA
Configuration
Flash Memory
AT17F16
3392F–CNFG–2/08
—@ A IIIEI. CLK E 1 CE 3:! CE RESET/OE :5] G: DATA j:| EE j j j j j 02 a 7 6 m M @380 oz oz oz W 539%. Smmmoi m nzw 920 4 02 oz 4 oz 4 6 mlu Emwmgfi K C E 1 E L N o a ,0 mofimwmm C W s 02 E E B G n M 2
2
3392F–CNFG–2/08
AT17F16
2. Pin Configuration
8-lead LAP
20-lead PLCC
44 TQFP
8
7
6
5
1
2
3
4
DATA
CLK
RESET/OE
CE
VCC
SER_EN
CEO (A2)
GND
4
5
6
7
8
18
17
16
15
14
CLK
NC
RESET/OE
PAGESEL1
CE
NC
SER_EN
PAGE_EN
READY
CEO (A2)
3
2
1
20
19
9
10
11
12
13
NC
GND
PAGESEL0
NC
NC
NC
DATA
NC
VCC
NC
1
2
3
4
5
6
7
8
9
10
11
33
32
31
30
29
28
27
26
25
24
23
44
43
42
41
40
39
38
37
36
35
34
12
13
14
15
16
17
18
19
20
21
22
NC
RESET/OE
PAGESEL0
CE
NC
NC
GND
PAGESEL1
NC
CEO(A2)
NC
NC
CLK
NC
NC
DATA
PAGE_EN
VCC
NC
NC
SER_EN
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
READY
H4: V¢V T TM 41—meg
3
3392F–CNFG–2/08
AT17F16
3. Block Diagram
4. Device Description
The control signals for the configuration memory device (CE, RESET/OE and CLK) interface
directly with the FPGA device control signals. All FPGA devices can control the entire configura-
tion process and retrieve data from the configuration device without requiring an external
intelligent controller.
The RESET/OE and CE pins control the tri-state buffer on the DATA output pin and enable the
address counter. When RESET/OE is driven Low, the configuration device resets its address
counter and tri-states its DATA pin. The CE pin also controls the output of the AT17F Series
Configurator. If CE is held High after the RESET/OE reset pulse, the counter is disabled and the
DATA output pin is tri-stated. When OE is subsequently driven High, the counter and the DATA
output pin are enabled. When RESET/OE is driven Low again, the address counter is reset and
the DATA output pin is tri-stated, regardless of the state of CE.
When the configurator has driven out all of its data and CEO is driven Low, the device tri-states
the DATA pin to avoid contention with other configurators. Upon power-up, the address counter
is automatically reset.
Config. Page
Select
Power-on
Reset
Flash
Memory
Clock/Oscillator
Logic
2-wire Serial Programming
Serial Download Logic
Control Logic
CLK
CEO(A2)
DATA
CE
RESET/OE
SER_EN
CE/WE/OE
Data
Address
READY
PAGE_EN
PAGESEL0
PAGESEL1
Reset
A IIIEI. —@
4
3392F–CNFG–2/08
AT17F16
5. Pin Description
5.1 DATA(1)
Three-state DATA output for configuration. Open-collector bi-directional pin for programming.
5.2 CLK(1)
Clock input. Used to increment the internal address and bit counter for reading and
programming.
5.3 PAGE_EN(2)
Input used to enable page download mode. When PAGE_EN is high the configuration download
address space is partitioned into 4 equal pages. This gives users the ability to easily store and
retrieve multiple configuration bitstreams from a single configuration device. This input works in
conjunction with the PAGESEL inputs. PAGE_EN must be remain low if paging is not desired.
When SER_EN is Low (ISP mode) this pin has no effect.
Notes: 1. This pin has an internal 20 k pull-up resistor.
2. This pin has an internal 30 k pull-down resistor.
Table 5-1. Pin Description
Name I/O
AT17F16
8
LAP
20
PLCC
44
TQFP
DATA I/O 1 2 40
CLK I 2 4 43
PAGE _E N I – 16 39
PAGESEL0 I – 11 14
PAGESEL1 I – 7 19
RESET/OE I3 6 13
CE I4 8 15
GND – 5 10 18
CEO O61421
A2 I
READY O – 15 23
SER_EN I7 17 35
VCC –8 20 38
A IIIEI. —®
5
3392F–CNFG–2/08
AT17F16
5.4 PAGESEL[1:0](2)
Page select inputs. Used to determine which of the 4 memory pages are targeted during a serial
configuration download. The address space for each of the pages is shown in Table 5-2. When
SER_EN is Low (ISP mode) these pins have no effect.
5.5 RESET/OE(1)
Output Enable (active High) and RESET (active Low) when SER_EN is High. A Low level on
RESET/OE resets both the address and bit counters. A High level (with CE Low) enables the
data output driver.
5.6 CE(1)
Chip Enable input (active Low). A Low level (with OE High) allows CLK to increment the address
counter and enables the data output driver. A High level on CE disables both the address and bit
counters and forces the device into a low-power standby mode. Note that this pin will not
enable/disable the device in the 2-wire Serial Programming mode (SER_EN Low).
5.7 GND
Ground pin. A 0.2 µF decoupling capacitor between VCC and GND is recommended.
5.8 CEO
Chip Enable Output (when SER_EN is High). This output goes Low when the internal address
counter has reached its maximum value. If the PAGE_EN input is set High, the maximum value
is the highest address in the selected partition. The PAGESEL[1:0] inputs are used to make the
4 partition selections. If the PAGE_EN input is set Low, the device is not partitioned and the
address maximum value is the highest address in the device, see Table 5-2 on page 5. In a
daisy chain of AT17F Series devices, the CEO pin of one device must be connected to the CE
input of the next device in the chain. It will stay Low as long as CE is Low and OE is High. It will
then follow CE until OE goes Low; thereafter, CEO will stay High until the entire EEPROM is
read again.
5.9 A2(1)
Device selection input, (when SER_EN Low). The input is used to enable (or chip select) the
device during programming (i.e., when SER_EN is Low). Refer to the AT17F Programming
Specification available on the Atmel web site for additional details.
Notes: 1. This pin has an internal 20 k pull-up resistor.
2. This pin has an internal 30 k pull-down resistor.
Table 5-2. Address Space
Paging Decodes AT17F16 (16 Mbits)
PAGESEL = 00, PAGE_EN = 1 00000 – 3FFFFh
PAGESEL = 01, PAGE_EN = 1 40000 – 7FFFFh
PAGESEL = 10, PAGE_EN = 1 80000 – BFFFFh
PAGESEL = 11, PAGE_EN = 1 C0000 – FFFFFh
PAGESEL = XX, PAGE_EN = 0 00000 – FFFFFh
A IIIEI. —@
6
3392F–CNFG–2/08
AT17F16
5.10 READY
Open collector reset state indicator. Driven Low during power-up reset, released when power-up
is complete. (recommended 4.7 k pull-up on this pin if used).
5.11 SER_EN(1)
The serial enable input must remain High during FPGA configuration operations. Bringing
SER_EN Low enables the 2-Wire Serial Programming Mode. For non-ISP applications,
SER_EN should be tied to VCC.
5.12 VCC
+3.3V (±10%).
Notes: 1. This pin has an internal 20 k pull-up resistor.
2. This pin has an internal 30 k pull-down resistor.
A IIIEI. —®
7
3392F–CNFG–2/08
AT17F16
6. FPGA Master Serial Mode Summary
The I/O and logic functions of any SRAM-based FPGA are established by a configuration pro-
gram. The program is loaded either automatically upon power-up, or on command, depending
on the state of the FPGA mode pins. In Master mode, the FPGA automatically loads the config-
uration program from an external memory. The AT17F Serial Configuration PROM has been
designed for compatibility with the Master Serial mode.
This document discusses the Atmel AT40K, AT40KAL and AT94KAL applications as well as Xil-
inx applications.
7. Control of Configuration
Most connections between the FPGA device and the AT17F Serial Configurator PROM are sim-
ple and self-explanatory.
The DATA output of the AT17F Series Configurator drives DIN of the FPGA devices.
The master FPGA CCLK output drives the CLK input of the AT17F Series Configurator.
The CEO output of any AT17F Series Configurator drives the CE input of the next
Configurator in a cascade chain of configurator devices.
•SER_EN
must be connected to VCC or allowed to float to logic High via the internal pull-up
resistor (except during ISP).
The READY pin is available as an open-collector indicator of the device’s reset status; it is
driven Low while the device is in its power-on reset cycle and released (tri-stated) when the
cycle is complete.
PAGE_EN must be held Low if download paging is not desired. The PAGESEL[1:0] inputs
must be tied off High or Low. If paging is desired, PAGE_EN must be High and the PAGESEL
pins must be set to High or Low such that the desired page is selected, see Table 5-2 on
page 5.
8. Cascading Serial Configuration Devices
For multiple FPGAs configured as a daisy-chain, or for FPGAs requiring larger configuration
memories, cascaded configurators provide additional memory.
After the last bit from the first configurator is read, the clock signal to the configurator asserts its
CEO output Low and disables its DATA line driver. The second configurator recognizes the Low
level on its CE input and enables its DATA output.
After configuration is complete, the address counters of all cascaded configurators are reset if
the RESET/OE on each configurator is driven to its active (Low) level.
If the address counters are not to be reset upon completion, then the RESET/OE input can be
tied to its inactive (High) level.
A IIIEI. —@
8
3392F–CNFG–2/08
AT17F16
9. Programming Mode
The programming mode is entered by bringing SER_EN Low. In this mode the chip can be pro-
grammed by the 2-wire serial bus. The programming is done at VCC supply only. Programming
super voltages are generated inside the chip. The AT17F parts are read/write at 3.3V nominal.
Refer to the AT17F Programming Specification available on the Atmel web site
(www.atmel.com) for more programming details. AT17F devices are supported by the Atmel
ATDH2200E programming system along with many third party programmers.
10. Standby Mode
The AT17F Series Configurators enter a low-power standby mode whenever SER_EN is High
and CE is asserted High. In this mode, the AT17F Configurator consumes less than 5 mA of cur-
rent at 3.6V. The output remains in a high-impedance state regardless of the state of the OE
input.
A IIIEI. —®
9
3392F–CNFG–2/08
AT17F16
11. Absolute Maximum Ratings*
Operating Temperature................................... -40°C to +85°C*NOTICE: Stresses beyond those listed under Absolute
Maximum Ratings may cause permanent dam-
age to the device. This is a stress rating only and
functional operation of the device at these or any
other conditions beyond those listed under oper-
ating conditions is not implied. Exposure to Abso-
lute Maximum Rating conditions for extended
periods of time may affect device reliability.
Storage Temperature .................................... -65°C to +150°C
Voltage on Any Pin
with Respect to Ground ..............................-0.1V to VCC +0.5V
Supply Voltage (VCC) .........................................-0.5V to +4.0V
Maximum Soldering Temp. (10 sec. @ 1/16 in.)............ 260°C
ESD (RZAP = 1.5K, CZAP = 100 pF)................................. 2000V
12. Operating Conditions
Symbol Description
AT17F Series Configurator
UnitsMin Max
VCC
Commercial Supply voltage relative to GND
-0°C to +70°C2.97 3.63 V
Industrial Supply voltage relative to GND
-40°C to +85°C2.97 3.63 V
13. DC Characteristics
Symbol Description
AT17F16
UnitsMin Max
VIH High-level Input Voltage 2.0 VCC V
VIL Low-level Input Voltage 0 0.8 V
VOH High-level Output Voltage (IOH = -2.5 mA) Commercial 2.4 V
VOL Low-level Output Voltage (IOL = +3 mA) 0.4 V
VOH High-level Output Voltage (IOH = -2 mA) Industrial 2.4 V
VOL Low-level Output Voltage (IOL = +3 mA) 0.4 V
ICCA Supply Current, Active Mode (3.6V 33 MHz) 40 mA
ILInput or Output Leakage Current (VIN = VCC or GND) -10 10 µA
ICCS Supply Current, Standby Mode Commercial 2 mA
Industrial 2 mA
A1—mEl.®
10
3392F–CNFG–2/08
AT17F16
14. AC Characteristics
15. AC Characteristics when Cascading
CE
RESET/OE
CLK
DATA
TSCE
TLC THC
TCAC
TOE
TCE
TOH
THOE
TSCE THCE
TDF
TOH
CE
RESET/OE
CLK
DATA
CEO
T
CDF
T
OCK
T
OCE
T
OCE
T
OOE
LAST BIT FIRST BIT
A IIIEI. —®
11
3392F–CNFG–2/08
AT17F16
Notes: 1. Preliminary specifications for military operating range only.
2. AC test lead = 50 pF.
3. Float delays are measured with 5 pF AC loads. Transition is measured ±200 mV from steady-state active levels.
4. See the AT17F Programming Specification for procedural information.
16. AC Characteristics
Symbol Description
AT17F16
UnitsMin Typ Max
TOE(2) OE to Data Delay Commercial 50 ns
Industrial(1) 55 ns
TCE(2) CE to Data Delay Commercial 55 ns
Industrial(1) 60 ns
TCAC(2) CLK to Data Delay Commercial 3 30 ns
Industrial(1) 30 ns
TOH Data Hold from CE, OE, or CLK Commercial 0 ns
Industrial(1) 0ns
TDF(3) CE or OE to Data Float Delay Commercial 15 ns
Industrial(1) 15 ns
TLC CLK Low Time Commercial 15 ns
Industrial(1) 15 ns
THC CLK High Time Commercial 15 ns
Industrial(1) 15 ns
TSCE
CE Setup Time to CLK
(to guarantee proper counting)
Commercial 20 ns
Industrial(1) 25 ns
THCE
CE Hold Time from CLK
(to guarantee proper counting)
Commercial 0 ns
Industrial(1) 0ns
THOE
RESET/OE Low Time
(guarantees counter is reset)
Commercial 20 ns
Industrial(1) 20 ns
FMAX
Maximum Input Clock Frequency
SEREN = 0
Commercial 10 MHz
Industrial(1) 10 MHz
FMAX
Maximum Input Clock Frequency
SEREN = 1
Commercial 33 MHz
Industrial(1) 33 MHz
TWR Write Cycle Time(4) Commercial 12 µs
Industrial(1) 12 µs
TEC Erase Cycle Time(4) Commercial 25 s
Industrial(1) 25 s
A IIIEI. —@
12
3392F–CNFG–2/08
AT17F16
Notes: 1. AC test lead = 50 pF.
2. Float delays are measured with 5 pF AC loads. Transition is measured ± 200 mV from steady-state active levels.
Note: 1. Airflow = 0 ft/min.
16.1 AC Characteristics When Cascading
Symbol Description
AT17F16
UnitsMin Max
TCDF(3) CLK to Data Float Delay Commercial 50 ns
Industrial 50 ns
TOCK(2) CLK to CEO Delay Commercial 50 ns
Industrial 55 ns
TOCE(2) CE to CEO Delay Commercial 35 ns
Industrial 40 ns
TOOE(2) RESET/OE to CEO Delay Commercial 35 ns
Industrial 35 ns
FMAX Maximum Input Clock Frequency Commercial 33 MHz
Industrial 33 MHz
17. Thermal Resistance Coefficients
Package Type AT17F16
8CN4 Leadless Array Package (LAP)
θJC [°C/W] –
θJA [°C/W](1)
20J Plastic Leaded Chip Carrier (PLCC)
θJC [°C/W] –
θJA [°C/W](1)
44A Thin Plastic Quad Flat Package (TQFP)
θJC [°C/W] 17
θJA [°C/W](1) 62
A IIIEI. —®
13
3392F–CNFG–2/08
AT17F16
Notes: 1. For the -30BJC and -30BJI packages, customers may migrate to the AT17F32-BJU.
2. For the -30JC and -30JI packages, customers may migrate to the AT17F16-30JU.
18. Ordering Information
Memory Size Ordering Code Package(1)(2) Operation Range
16-Mbit
AT17F16-30TQC 44A - 44 TQFP Commercial
(0°C to 70°C)
AT17F16-30TQI 44A - 44 TQFP Industrial
(-40°C to 85°C)
19. Green Package Options (Pb/Halide-free/RoHS Compliant)
Memory Size Ordering Code Package Operation Range
16-Mbit AT17F16-30CU
AT17F16-30JU
8CN4 - 8 LAP
20J - 20 PLCC
Industrial
(-40°C to 85°C)
Package Type
8CN4 8-lead, 6 mm x 6 mm x 1.04 mm, Leadless Array Package (LAP) – Pin-compatible with 8-lead SOIC/VOIC Packages
20J 20-lead, Plastic J-leaded Chip Carrier (PLCC)
44A 44-lead, Thin (1.0 mm) Plastic Quad Flat Package Carrier (TQFP)
.11m—EI. (I _-H\H E] h - - - EL TT min—El
14
3392F–CNFG–2/08
AT17F16
20. Packaging Information
20.1 8CN4 – LAP
TITLE DRAWING NO.GPC REV.
Package Drawing Contact:
packagedrawings@atmel.com 8CN4DMH D
8CN4, 8-lead (6 x 6 x 1.04 mm Body),
Lead Pitch 1.27mm,
Leadless Array Package (LAP)
2/15/08
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A 0.94 1.04 1.14
A1 0.30 0.34 0.38
b 0.45 0.50 0.55 1
D 5.89 5.99 6.09
E 5.89 5.99 6.09
e 1.27 BSC
e1 1.10 REF
L 0.95 1.00 1.05 1
L1 1.25 1.30 1.35 1
Note: 1. Metal Pad Dimensions.
2. All exposed metal area shall have the following finished platings.
Ni: 0.0005 to 0.015 mm
Au: 0.0005 to 0.001 mm
Pin1 Corner
Marked Pin1 Indentifier
0.10 mm
TYP
4
3
2
1
5
6
7
8
Top View
L
b
e
L1
e1
Side View
A1
A
Bottom View
E
D
\ Fig: / WWW m H ’ { fl % LL Fflrfl T 41m .1 mg
15
3392F–CNFG–2/08
AT17F16
20.2 20J – PLCC
2325 Orchard Parkway
San Jose, CA 95131
R
TITLE DRAWING NO. REV.
Notes: 1. This package conforms to JEDEC reference MS-018, Variation AA.
2. Dimensions D1 and E1 do not include mold protrusion.
Allowable protrusion is .010"(0.254 mm) per side. Dimension D1
and E1 include mold mismatch and are measured at the extreme
material condition at the upper or lower parting line.
3. Lead coplanarity is 0.004" (0.102 mm) maximum.
A 4.191 – 4.572
A1 2.286 3.048
A2 0.508
D 9.779 – 10.033
D1 8.890 9.042 Note 2
E 9.779 – 10.033
E1 8.890 9.042 Note 2
D2/E2 7.366 8.382
B 0.660 – 0.813
B1 0.330 0.533
e 1.270 TYP
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
1.14(0.045) X 45˚ PIN NO. 1
IDENTIFIER
1.14(0.045) X 45˚
0.51(0.020)MAX
0.318(0.0125)
0.191(0.0075)
A2
45˚ MAX (3X)
A
A1
B1
D2/E2
B
e
E1 E
D1
D
20J, 20-lead, Plastic J-leaded Chip Carrier (PLCC) B
20J
10/04/01
A1—mEl.® HHHHHHHHHHH \ \\ {UUUUUUUUUUU UUUUUUUUUUU i V I jr'—_J' H H m \"V/‘VH m m \_ Y \1‘ ‘ J ‘ L AIIIIEI.
16
3392F–CNFG–2/08
AT17F16
20.3 44A – TQFP
2325 Orchard Parkway
San Jose, CA 95131
TITLE DRAWING NO.
R
REV.
44A, 44-lead, 10 x 10 mm Body Size, 1.0 mm Body Thickness,
0.8 mm Lead Pitch, Thin Profile Plastic Quad Flat Package (TQFP) B
44A
10/5/2001
PIN 1 IDENTIFIER
0˚~7˚
PIN 1
L
C
A1 A2 A
D1
D
eE1 E
B
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
Notes: 1. This package conforms to JEDEC reference MS-026, Variation ACB.
2. Dimensions D1 and E1 do not include mold protrusion. Allowable
protrusion is 0.25 mm per side. Dimensions D1 and E1 are maximum
plastic body size dimensions including mold mismatch.
3. Lead coplanarity is 0.10 mm maximum.
A – 1.20
A1 0.05 0.15
A2 0.95 1.00 1.05
D 11.75 12.00 12.25
D1 9.90 10.00 10.10 Note 2
E 11.75 12.00 12.25
E1 9.90 10.00 10.10 Note 2
B 0.30 0.45
C 0.09 – 0.20
L 0.45 0.75
e 0.80 TYP
A IIIEI. —®
17
3392F–CNFG–2/08
AT17F16
21. Revision History
Revision Level – Release Date History
D – March 2006 Added last-time buy for AT17F16-30CC and AT17F16-30CI.
E – August 2007
Removed -30CC and -30CI devices from ordering information.
Announced last-time buy for -30JC, -30BJC, -30JI, and -30BJI
devices.
F – February 2008 Removed -30JC, -30JI, -30BJC and -30BJI devices from ordering
information.
A IIIEI. —@
18
3392F–CNFG–2/08
AT17F16
A IIIEI. —®
19
3392F–CNFG–2/08
AT17F16
A IIIEI. —®
3392F–CNFG–2/08
Headquarters International
Atmel Corporation
2325 Orchard Parkway
San Jose, CA 95131
USA
Tel: 1(408) 441-0311
Fax: 1(408) 487-2600
Atmel Asia
Room 1219
Chinachem Golden Plaza
77 Mody Road Tsimshatsui
East Kowloon
Hong Kong
Tel: (852) 2721-9778
Fax: (852) 2722-1369
Atmel Europe
Le Krebs
8, Rue Jean-Pierre Timbaud
BP 309
78054 Saint-Quentin-en-
Yvelines Cedex
France
Tel: (33) 1-30-60-70-00
Fax: (33) 1-30-60-71-11
Atmel Japan
9F, Tonetsu Shinkawa Bldg.
1-24-8 Shinkawa
Chuo-ku, Tokyo 104-0033
Japan
Tel: (81) 3-3523-3551
Fax: (81) 3-3523-7581
Product Contact
Web Site
www.atmel.com
Technical Support
configurator@atmel.com
Sales Contact
www.atmel.com/contacts
Literature Requests
www.atmel.com/literature
Disclaimer: The information in this document is provided in connection with Atmel products. No license, express or implied, by estoppel or otherwise, to any
intellectual property right is granted by this document or in connection with the sale of Atmel products. EXCEPT AS SET FORTH IN ATMEL’S TERMS AND CONDI-
TIONS OF SALE LOCATED ON ATMEL’S WEB SITE, ATMEL ASSUMES NO LIABILITY WHATSOEVER AND DISCLAIMS ANY EXPRESS, IMPLIED OR STATUTORY
WARRANTY RELATING TO ITS PRODUCTS INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, FITNESS FOR A PARTICULAR
PURPOSE, OR NON-INFRINGEMENT. IN NO EVENT SHALL ATMEL BE LIABLE FOR ANY DIRECT, INDIRECT, CONSEQUENTIAL, PUNITIVE, SPECIAL OR INCIDEN-
TAL DAMAGES (INCLUDING, WITHOUT LIMITATION, DAMAGES FOR LOSS OF PROFITS, BUSINESS INTERRUPTION, OR LOSS OF INFORMATION) ARISING OUT OF
THE USE OR INABILITY TO USE THIS DOCUMENT, EVEN IF ATMEL HAS BEEN ADVISED OF THE POSSIBILITY OF SUCH DAMAGES. Atmel makes no
representations or warranties with respect to the accuracy or completeness of the contents of this document and reserves the right to make changes to specifications
and product descriptions at any time without notice. Atmel does not make any commitment to update the information contained herein. Unless specifically provided
otherwise, Atmel products are not suitable for, and shall not be used in, automotive applications. Atmel’s products are not intended, authorized, or warranted for use
as components in applications intended to support or sustain life.
© 2008 Atmel Corporation. All rights reserved. Atmel®, logo and combinations thereof, and others are registered trademarks or trademarks of
Atmel Corporation or its subsidiaries. Other terms and product names may be trademarks of others.

Products related to this Datasheet

IC FLASH CONFIG 16M 20PLCC
Available Quantity: 186
Unit Price: 44.32
IC FLASH CONFIG 16M 44TQFP
Available Quantity: 68
Unit Price: 33.72
IC FLASH CONFIG 16M 44PLCC
Available Quantity: 0
Unit Price: 0
IC FLASH CONFIG 16M 44PLCC
Available Quantity: 0
Unit Price: 0
IC FLASH CONFIG 16M 20PLCC
Available Quantity: 0
Unit Price: 0
IC FLASH CONFIG 16M 20PLCC
Available Quantity: 0
Unit Price: 0
IC FLASH CONFIG 16M 44TQFP
Available Quantity: 0
Unit Price: 0
IC FLASH CONFIG 16M 8LAP
Available Quantity: 0
Unit Price: 38.18952