M39006/22,25 Datasheet by Vishay Sprague

View All Related Products | Download PDF Datasheet
VISHAY. www shay.com/doc?40188 Ian(a\um@wshay.com www.v\shay.CUm/doc?91000
M39006/22, M39006/25
www.vishay.com Vishay
Revison: 12-Nov-2019 1Document Number: 40022
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Wet Tantalum Capacitors, Military Established Reliability,
MIL-PRF-39006/22/25 Qualified Styles CLR79, CLR81
FEATURES
Hermetically sealed
Metal cased
Axial lead
•Tubular
STYLE, MILITARY SPECIFICATION
CLR79, M39006/22 MIL-PRF-39006/22
CLR81, M39006/25 MIL-PRF-39006/25
PERFORMANCE CHARACTERISTICS
www.vishay.com/doc?40188
Operating Temperature: -55 °C to +125 °C
Capacitance Range: M39006/22 - 1.7 μF to 1200 μF;
M39006/25 - 6.8 μF to 2200 μF
Capacitance Tolerance: ± 5 %, ± 10 %, ± 20 %
Voltage Rating: 6 VDC to 125 VDC
Established Reliability Tantalum Capacitors to Military
Specification MIL-PRF-39006: in accordance with the
military specification MIL-PRF-39006 all capacitors are
marked with the military part number (M39006/xx-xxxx)
rather than the older style designation (CLR79, CLR81) and
should be ordered as such.
For information on the performance characteristics of these
capacitors, please refer to the latest issue of the military
specification. MIL-PRF-39006 establishes 1000 h failure
rate levels of 1 %, 0.1 %, and 0.01 %. When ordering these
parts, care must be exercised that the correct part number
expressing the appropriate failure level be specified.
Each order for military style capacitors requiring
government inspection must state whether inspection is to
be at the destination or at the Vishay plant. Orders requiring
source inspection cannot be shipped until this has been
accomplished.
ORDERING INFORMATION
M39006 /22 -0441 H
BASIC
DOCUMENT NUMBER
SLASH SHEET DASH NUMBER DESIGNATION OF HIGH
VIBRATION (OPTIONAL)
Indicates the basic
specification; in this case
MIL-PRF-39006
Indicates the specification
sheet of the basic
military specification
Taken from Standard /
Extended Ratings tables
H, optional, if specified
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
M39006/22, M39006/25
www.vishay.com Vishay
Revison: 12-Nov-2019 2Document Number: 40022
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Typical length, for reference only
DIMENSIONS in inches [millimeters]
CASE CODE
BARE CASE WITH INSULATING SLEEVE E
LEAD LENGTH
WEIGHT
(oz. / g)
(Max.)
D L D (MAX.) L
(1)
T1 0.188 ± 0.016
[4.78 ± 0.41]
0.453 + 0.031 / - 0.016
[11.51 + 0.79 / - 0.41]
0.219
[5.56]
0.565
[14.35]
1.500 ± 0.250
[38.10 ± 6.35]
0.09
[2.6]
T2 0.281 ± 0.016
[7.14 ± 0.41]
0.641 + 0.031 / -0.016
[16.28 + 0.79 / -0.41]
0.312
[7.92]
0.785
[19.94]
2.250 ± 0.250
[57.15 ± 6.35]
0.22
[6.2]
T3 0.375 ± 0.016
[9.53 ± 0.41]
0.766 + 0.031 / - 0.016
[19.46 + 0.79 / - 0.41]
0.406
[10.31]
0.95
[24.13]
2.250 ± 0.250
[57.15 ± 6.35]
0.41
[11.6]
T4 0.375 ± 0.016
[9.53 ± 0.41]
1.062 + 0.031 / - 0.016
[26.97 + 0.79 / - 0.41]
0.406
[10.31]
1.31
[33.27]
2.250 ± 0.250
[57.15 ± 6.35]
0.62
[17.7]
RATINGS AND CASE CODES - M39006/22
μF 6 8 10 15 25 30 50 60 75 100 125
1.7 T1
2.5 T1
3.5 T1
3.6 T1
4.0 T1
4.7 T1
5.0 T1
6.8 T1
8.0 T1
8.2 T1
9.0 T2
10 T1 T1
11 T2
14 T2
15 T1 T1 T2
18 T3
20 T1 T2
22 T1 T2
25 T1 T2 T3
30 T1 T3
33 T1 T2
39 T2
40 T2 T3
43 T3
47 T1 T2
50 T2 T3
56 T1 T3 T4
60 T3
68 T1 T2 T3
70 T2
82 T3
ELE
-+
Terminal
welded
to case
Tantalum feed-through
0.078 [1.98] max. dia.
0.250 [6.35]
max.
Term. loc. within
0.031 [0.79] R
of true position
Glass
Case
Circuit diagram
External
weld
Insulating sleeve
D dia.
0.025 ± 0.002
[0.64 ± 0.05]
0.094 [2.38]
max.
Style CLR79
Style CLR81
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
M39006/22, M39006/25
www.vishay.com Vishay
Revison: 12-Nov-2019 3Document Number: 40022
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
86 T4
100 T2 T2 T3
110 T4
120 T2 T2 T3
140 T2 T4
150 T3
160 T4
170 T3
180 T2 T3
220 T2
250 T3
270 T2 T3
290 T3
300 T4
330 T3
350 T4
390 T3
430 T3
540 T4
560 T3
750 T4
850 T4
1200 T4
RATINGS AND CASE CODES - M39006/25
μF 6 8 10 15 25 30 50 60 75 100 125
6.8 T1
10 T1
22 T1
27 T1 T2
33 T1
39 T2
47 T3
56 T1
68 T1 T3
82 T2 T4
100 T1 T2
120 T2 T4
150 T1
180 T1 T3
220 T1 T2 T3 T4
270 T2 T3 T4
330 T4
390 T2
470 T3
560 T2 T3 T4
680 T2 T4
820 T2 T3
1000 T4
1200 T3
1500T3T3T4
1800 T4
2200 T4
RATINGS AND CASE CODES - M39006/22
μF 6 8 10 15 25 30 50 60 75 100 125
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
M39006/22, M39006/25
www.vishay.com Vishay
Revison: 12-Nov-2019 4Document Number: 40022
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
STANDARD RATINGS / EXTENDED RATINGS: CLR79, M39006/22-XXXX
CAPACITANCE
(μF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39006/22- (1)
FAILURE RATE LEVEL
(%/1000 h)
MAX. DCL (μA)
AT
MAX.
DF
AT
+25 °C
(%)
MAX.
IMP.
AT
-55 °C
()
MAX. CAPACITANCE
CHANGE (%) AT
MAX. (2)
RIPPLE
CURRENT
AT +85 °C
40 kHz
(mA)
M
1.0
P
0.1
R
0.01 +25 °C +85 °C
+125 °C -55 °C +85 °C +125 °C
6 VDC AT +85 °C; 4 VDC AT +125 °C
30 T1 20 0001 0221 0441 1.0 2.0 9 100 -40 +10.5 +12 820
30 T1 10 0002 0222 0442 1.0 2.0 9 100 -40 +10.5 +12 820
30 T1 5 0003 0223 0443 1.0 2.0 9 100 -40 +10.5 +12 820
68 T1 20 0004 0224 0444 1.0 2.0 15 60 -40 +14 +16 960
68 T1 10 0005 0225 0445 1.0 2.0 15 60 -40 +14 +16 960
68 T1 5 0006 0226 0446 1.0 2.0 15 60 -40 +14 +16 960
140 T2 20 0007 0227 0447 1.0 3.0 21 40 -40 +14 +16 1200
140 T2 10 0008 0228 0448 1.0 3.0 21 40 -40 +14 +16 1200
140 T2 5 0009 0229 0449 1.0 3.0 21 40 -40 +14 +16 1200
270 T2 20 0010 0230 0450 1.0 6.5 45 25 -44 +17.5 +20 1375
270 T2 10 0011 0231 0451 1.0 6.5 45 25 -44 +17.5 +20 1375
270 T2 5 0012 0232 0452 1.0 6.5 45 25 -44 +17.5 +20 1375
330 T3 20 0013 0233 0453 2.0 7.9 36 20 -44 +14 +16 1800
330 T3 10 0014 0234 0454 2.0 7.9 36 20 -44 +14 +16 1800
330 T3 5 0015 0235 0455 2.0 7.9 36 20 -44 +14 +16 1800
560 T3 20 0016 0236 0456 2.0 13.0 55 25 -64 +17.5 +20 1900
560 T3 10 0017 0237 0457 2.0 13.0 55 25 -64 +17.5 +20 1900
560 T3 5 0018 0238 0458 2.0 13.0 55 25 -64 +17.5 +20 1900
1200 T4 20 0019 0239 0459 3.0 14.0 90 20 -80 +25 +25 2265
1200 T4 10 0020 0240 0460 3.0 14.0 90 20 -80 +25 +25 2265
8 VDC AT +85 °C; 5 VDC AT +125 °C
25 T1 20 0021 0241 0461 1.0 2.0 7.5 100 -40 +10.5 +12 820
25 T1 10 0022 0242 0462 1.0 2.0 7.5 100 -40 +10.5 +12 820
25 T1 5 0023 0243 0463 1.0 2.0 7.5 100 -40 +10.5 +12 820
56 T1 20 0024 0244 0464 1.0 2.0 14 59 -40 +14 +16 900
56 T1 10 0025 0245 0465 1.0 2.0 14 59 -40 +14 +16 900
56 T1 5 0026 0246 0466 1.0 2.0 14 59 -40 +14 +16 900
120 T2 20 0027 0247 0467 1.0 2.0 20 50 -44 +17.5 +20 1220
120 T2 10 0028 0248 0468 1.0 2.0 20 50 -44 +17.5 +20 1220
120 T2 5 0029 0249 0469 1.0 2.0 20 50 -44 +17.5 +20 1220
220 T2 20 0030 0250 0470 1.0 7.0 37 30 -44 +17.5 +20 1370
220 T2 10 0031 0251 0471 1.0 7.0 37 30 -44 +17.5 +20 1370
220 T2 5 0032 0252 0472 1.0 7.0 37 30 -44 +17.5 +20 1370
290 T3 20 0033 0253 0473 2.0 6.0 34 25 -64 +17.5 +20 1770
290 T3 10 0034 0254 0474 2.0 6.0 34 25 -64 +17.5 +20 1770
290 T3 5 0035 0255 0475 2.0 6.0 34 25 -64 +17.5 +20 1770
430 T3 20 0036 0256 0476 2.0 14.0 46 25 -64 +17.5 +20 1825
430 T3 10 0037 0257 0477 2.0 14.0 46 25 -64 +17.5 +20 1825
430 T3 5 0038 0258 0478 2.0 14.0 46 25 -64 +17.5 +20 1825
850 T4 20 0039 0259 0479 4.0 16.0 60 22 -80 +25 +25 2330
850 T4 10 0040 0260 0480 4.0 16.0 60 22 -80 +25 +25 2330
10 VDC AT +85 °C; 7 VDC AT +125 °C
20 T1 20 0041 0261 0481 1.0 2.0 6 175 -32 +10.5 +12 820
20 T1 10 0042 0262 0482 1.0 2.0 6 175 -32 +10.5 +12 820
20 T1 5 0043 0263 0483 1.0 2.0 6 175 -32 +10.5 +12 820
47 T1 20 0044 0264 0484 1.0 2.0 13 100 -36 +14 +16 855
47 T1 10 0045 0265 0485 1.0 2.0 13 100 -36 +14 +16 855
47 T1 5 0046 0266 0486 1.0 2.0 13 100 -36 +14 +16 855
100 T2 20 0047 0267 0487 1.0 4.0 15 60 -36 +14 +16 1200
100 T2 10 0048 0268 0488 1.0 4.0 15 60 -36 +14 +16 1200
100 T2 5 0049 0269 0489 1.0 4.0 15 60 -36 +14 +16 1200
180 T2 20 0050 0270 0490 1.0 7.0 30 40 -36 +14 +16 1365
Notes
(1) Dash number will include the letter “H” to indicate the optional vibration and shock requirements (i.e., 53.79 g’s random vibration, 80 g’s
sinusoidal vibration and 500 g’s shock)
(2) For ripple current limits at various temperatures, voltages and frequencies, see Ripple Current table
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
M39006/22, M39006/25
www.vishay.com Vishay
Revison: 12-Nov-2019 5Document Number: 40022
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
10 VDC AT +85 °C; 7 VDC AT +125 °C
180 T2 10 0051 0271 0491 1.0 7.0 30 40 -36 +14 +16 1365
180 T2 5 0052 0272 0492 1.0 7.0 30 40 -36 +14 +16 1365
250 T3 20 0053 0273 0493 2.0 10.0 30 30 -40 +14 +16 1720
250 T3 10 0054 0274 0494 2.0 10.0 30 30 -40 +14 +16 1720
250 T3 5 0055 0275 0495 2.0 10.0 30 30 -40 +14 +16 1720
390 T3 20 0056 0276 0496 2.0 16.0 44 25 -64 +17.5 +20 1800
390 T3 10 0057 0277 0497 2.0 16.0 44 25 -64 +17.5 +20 1800
390 T3 5 0058 0278 0498 2.0 16.0 44 25 -64 +17.5 +20 1800
750 T4 20 0059 0279 0499 4.0 16.0 50 23 -80 +25 +25 2360
750 T4 10 0060 0280 0500 4.0 16.0 50 23 -80 +25 +25 2360
15 VDC AT +85 °C; 10 VDC AT +125 °C
15 T1 20 0061 0281 0501 1.0 2.0 5 155 -24 +10.5 +12 780
15 T1 10 0062 0282 0502 1.0 2.0 5 155 -24 +10.5 +12 780
15 T1 5 0063 0283 0503 1.0 2.0 5 155 -24 +10.5 +12 780
33 T1 20 0064 0284 0504 1.0 2.0 10 90 -28 +14 +16 820
33 T1 10 0065 0285 0505 1.0 2.0 10 90 -28 +14 +16 820
33 T1 5 0066 0286 0506 1.0 2.0 10 90 -28 +14 +16 820
70 T2 20 0067 0287 0507 1.0 4.0 13 75 -28 +14 +16 1150
70 T2 10 0068 0288 0508 1.0 4.0 13 75 -28 +14 +16 1150
70 T2 5 0069 0289 0509 1.0 4.0 13 75 -28 +14 +16 1150
120 T2 20 0070 0290 0510 1.0 7.0 18 50 -28 +17.5 +20 1450
120 T2 10 0071 0291 0511 1.0 7.0 18 50 -28 +17.5 +20 1450
120 T2 5 0072 0292 0512 1.0 7.0 18 50 -28 +17.5 +20 1450
170 T3 20 0073 0293 0513 2.0 10.0 25 35 -32 +14 +16 1480
170 T3 10 0074 0294 0514 2.0 10.0 25 35 -32 +14 +16 1480
170 T3 5 0075 0295 0515 2.0 10.0 25 35 -32 +14 +16 1480
270 T3 20 0076 0296 0516 2.0 16.0 32 30 -56 +17.5 +20 1740
270 T3 10 0077 0297 0517 2.0 16.0 32 30 -56 +17.5 +20 1740
270 T3 5 0078 0298 0518 2.0 16.0 32 30 -56 +17.5 +20 1740
540 T4 20 0079 0299 0519 6.0 24.0 40 23 -80 +25 +25 2330
540 T4 10 0080 0300 0520 6.0 24.0 40 23 -80 +25 +25 2330
25 VDC AT +85 °C; 15 VDC AT +125 °C
10 T1 20 0081 0301 0521 1.0 2.0 4 220 -16 +8 +9 715
10 T1 10 0082 0302 0522 1.0 2.0 4 220 -16 +8 +9 715
10 T1 5 0083 0303 0523 1.0 2.0 4 220 -16 +8 +9 715
22 T1 20 0084 0304 0524 1.0 2.0 6.6 140 -20 +10.5 +12 825
22 T1 10 0085 0305 0525 1.0 2.0 6.6 140 -20 +10.5 +12 825
22 T1 5 0086 0306 0526 1.0 2.0 6.6 140 -20 +10.5 +12 825
50 T2 20 0087 0307 0527 1.0 2.0 11.0 70 -28 +13 +15 1130
50 T2 10 0088 0308 0528 1.0 2.0 11.0 70 -28 +13 +15 1130
50 T2 5 0089 0309 0529 1.0 2.0 11.0 70 -28 +13 +15 1130
100 T2 20 0090 0310 0530 1.0 10.0 15 50 -28 +13 +15 1435
100 T2 10 0091 0311 0531 1.0 10.0 15 50 -28 +13 +15 1435
100 T2 5 0092 0312 0532 1.0 10.0 15 50 -28 +13 +15 1435
120 T3 20 0093 0313 0533 2.0 6.0 21 38 -32 +13 +15 1450
120 T3 10 0094 0314 0534 2.0 6.0 21 38 -32 +13 +15 1450
120 T3 5 0095 0315 0535 2.0 6.0 21 38 -32 +13 +15 1450
180 T3 20 0096 0316 0536 2.0 18.0 26 32 -48 +13 +15 1525
180 T3 10 0097 0317 0537 2.0 18.0 26 32 -48 +13 +15 1525
180 T3 5 0098 0318 0538 2.0 18.0 26 32 -48 +13 +15 1525
350 T4 20 0099 0319 0539 7.0 28.0 35 24 -70 +25 +25 1970
350 T4 10 0100 0320 0540 7.0 28.0 35 24 -70 +25 +25 1970
STANDARD RATINGS / EXTENDED RATINGS: CLR79, M39006/22-XXXX
CAPACITANCE
(μF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39006/22- (1)
FAILURE RATE LEVEL
(%/1000 h)
MAX. DCL (μA)
AT
MAX.
DF
AT
+25 °C
(%)
MAX.
IMP.
AT
-55 °C
()
MAX. CAPACITANCE
CHANGE (%) AT
MAX. (2)
RIPPLE
CURRENT
AT +85 °C
40 kHz
(mA)
M
1.0
P
0.1
R
0.01 +25 °C +85 °C
+125 °C -55 °C +85 °C +125 °C
Notes
(1) Dash number will include the letter “H” to indicate the optional vibration and shock requirements (i.e., 53.79 g’s random vibration, 80 g’s
sinusoidal vibration and 500 g’s shock)
(2) For ripple current limits at various temperatures, voltages and frequencies, see Ripple Current table
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
M39006/22, M39006/25
www.vishay.com Vishay
Revison: 12-Nov-2019 6Document Number: 40022
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
30 VDC AT +85 °C; 20 VDC AT +125 °C
8.0 T1 20 0101 0321 0541 1.0 2.0 4 275 -16 +8 +12 640
8.0 T1 10 0102 0322 0542 1.0 2.0 4 275 -16 +8 +12 640
8.0 T1 5 0103 0323 0543 1.0 2.0 4 275 -16 +8 +12 640
15 T1 20 0104 0324 0544 1.0 2.0 5 175 -20 +10.5 +12 780
15 T1 10 0105 0325 0545 1.0 2.0 5 175 -20 +10.5 +12 780
15 T1 5 0106 0326 0546 1.0 2.0 5 175 -20 +10.5 +12 780
40 T2 20 0107 0327 0547 1.0 5.0 10 65 -24 +10.5 +12 1120
40 T2 10 0108 0328 0548 1.0 5.0 10 65 -24 +10.5 +12 1120
40 T2 5 0109 0329 0549 1.0 5.0 10 65 -24 +10.5 +12 1120
68 T2 20 0110 0330 0550 1.0 8.0 13 60 -24 +13 +15 1285
68 T2 10 0111 0331 0551 1.0 8.0 13 60 -24 +13 +15 1285
68 T2 5 0112 0332 0552 1.0 8.0 13 60 -24 +13 +15 1285
100 T3 20 0113 0333 0553 2.0 12.0 17 40 -28 +10.5 +12 1450
100 T3 10 0114 0334 0554 2.0 12.0 17 40 -28 +10.5 +12 1450
100 T3 5 0115 0335 0555 2.0 12.0 17 40 -28 +10.5 +12 1450
150 T3 20 0116 0336 0556 2.0 18.0 23 35 -48 +13 +15 1525
150 T3 10 0117 0337 0557 2.0 18.0 23 35 -48 +13 +15 1525
150 T3 5 0118 0338 0558 2.0 18.0 23 35 -48 +13 +15 1525
300 T4 20 0119 0339 0559 8.0 32.0 31 25 -60 +25 +25 1950
300 T4 10 0120 0340 0560 8.0 32.0 31 25 -60 +25 +25 1950
50 VDC AT +85 °C; 30 VDC AT +125 °C
5.0 T1 20 0121 0341 0561 1.0 2.0 3 400 -16 +5 +6 580
5.0 T1 10 0122 0342 0562 1.0 2.0 3 400 -16 +5 +6 580
5.0 T1 5 0123 0343 0563 1.0 2.0 3 400 -16 +5 +6 580
10 T1 20 0124 0344 0564 1.0 2.0 4 250 -24 +8 +9 715
10 T1 10 0125 0345 0565 1.0 2.0 4 250 -24 +8 +9 715
10 T1 5 0126 0346 0566 1.0 2.0 4 250 -24 +8 +9 715
25 T2 20 0127 0347 0567 1.0 5.0 8 95 -20 +10.5 +12 1005
25 T2 10 0128 0348 0568 1.0 5.0 8 95 -20 +10.5 +12 1005
25 T2 5 0129 0349 0569 1.0 5.0 8 95 -20 +10.5 +12 1005
47 T2 20 0130 0350 0570 1.0 9.0 11 70 -28 +13 +15 1155
47 T2 10 0131 0351 0571 1.0 9.0 11 70 -28 +13 +15 1155
47 T2 5 0132 0352 0572 1.0 9.0 11 70 -28 +13 +15 1155
60 T3 20 0133 0353 0573 2.0 12.0 12 45 -16 +10.5 +12 1335
60 T3 10 0134 0354 0574 2.0 12.0 12 45 -16 +10.5 +12 1335
60 T3 5 0135 0355 0575 2.0 12.0 12 45 -16 +10.5 +12 1335
82 T3 20 0136 0356 0576 2.0 16.0 15 45 -32 +13 +15 1400
82 T3 10 0137 0357 0577 2.0 16.0 15 45 -32 +13 +15 1400
82 T3 5 0138 0358 0578 2.0 16.0 15 45 -32 +13 +15 1400
160 T4 20 0139 0359 0579 8.0 32.0 17 27 -50 +25 +25 1900
160 T4 10 0140 0360 0580 8.0 32.0 17 27 -50 +25 +25 1900
60 VDC AT +85 °C; 40 VDC AT +125 °C
4.0 T1 20 0141 0361 0581 1.0 2.0 2.8 550 -16 +5 +6 525
4.0 T1 10 0142 0362 0582 1.0 2.0 2.8 550 -16 +5 +6 525
4.0 T1 5 0143 0363 0583 1.0 2.0 2.8 550 -16 +5 +6 525
8.2 T1 20 0144 0364 0584 1.0 2.0 4 275 -24 +8 +9 625
8.2 T1 10 0145 0365 0585 1.0 2.0 4 275 -24 +8 +9 625
8.2 T1 5 0146 0366 0586 1.0 2.0 4 275 -24 +8 +9 625
20 T2 20 0147 0367 0587 1.0 5.0 7 105 -16 +10.5 +12 930
20 T2 10 0148 0368 0588 1.0 5.0 7 105 -16 +10.5 +12 930
20 T2 5 0149 0369 0589 1.0 5.0 7 105 -16 +10.5 +12 930
39 T2 20 0150 0370 0590 1.0 9.0 10 90 -28 +10.5 +12 1110
STANDARD RATINGS / EXTENDED RATINGS: CLR79, M39006/22-XXXX
CAPACITANCE
(μF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39006/22- (1)
FAILURE RATE LEVEL
(%/1000 h)
MAX. DCL (μA)
AT
MAX.
DF
AT
+25 °C
(%)
MAX.
IMP.
AT
-55 °C
()
MAX. CAPACITANCE
CHANGE (%) AT
MAX. (2)
RIPPLE
CURRENT
AT +85 °C
40 kHz
(mA)
M
1.0
P
0.1
R
0.01 +25 °C +85 °C
+125 °C -55 °C +85 °C +125 °C
Notes
(1) Dash number will include the letter “H” to indicate the optional vibration and shock requirements (i.e., 53.79 g’s random vibration, 80 g’s
sinusoidal vibration and 500 g’s shock)
(2) For ripple current limits at various temperatures, voltages and frequencies, see Ripple Current table
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
M39006/22, M39006/25
www.vishay.com Vishay
Revison: 12-Nov-2019 7Document Number: 40022
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
60 VDC AT +85 °C; 40 VDC AT +125 °C
39 T2 10 0151 0371 0591 1.0 9.0 10 90 -28 +10.5 +12 1110
39 T2 5 0152 0372 0592 1.0 9.0 10 90 -28 +10.5 +12 1110
50 T3 20 0153 0373 0593 2.0 12.0 10 50 -16 +10.5 +12 1330
50 T3 10 0154 0374 0594 2.0 12.0 10 50 -16 +10.5 +12 1330
50 T3 5 0155 0375 0595 2.0 12.0 10 50 -16 +10.5 +12 1330
68 T3 20 0156 0376 0596 2.0 16.0 13 50 -32 +10.5 +12 1365
68 T3 10 0157 0377 0597 2.0 16.0 13 50 -32 +10.5 +12 1365
68 T3 5 0158 0378 0598 2.0 16.0 13 50 -32 +10.5 +12 1365
140 T4 20 0159 0379 0599 8.0 32.0 16 28 -40 +20 +20 1850
140 T4 10 0160 0380 0600 8.0 32.0 16 28 -40 +20 +20 1850
75 VDC AT +85 °C; 50 VDC AT +125 °C
3.5 T1 20 0161 0381 0601 1.0 2.0 2.5 650 -16 +5 +6 525
3.5 T1 10 0162 0382 0602 1.0 2.0 2.5 650 -16 +5 +6 525
3.5 T1 5 0163 0383 0603 1.0 2.0 2.5 650 -16 +5 +6 525
6.8 T1 20 0164 0384 0604 1.0 2.0 3.5 300 -20 +8 +9 610
6.8 T1 10 0165 0385 0605 1.0 2.0 3.5 300 -20 +8 +9 610
6.8 T1 5 0166 0386 0606 1.0 2.0 3.5 300 -20 +8 +9 610
15 T2 20 0167 0387 0607 1.0 5.0 6 150 -16 +8 +9 890
15 T2 10 0168 0388 0608 1.0 5.0 6 150 -16 +8 +9 890
15 T2 5 0169 0389 0609 1.0 5.0 6 150 -16 +8 +9 890
33 T2 20 0170 0390 0610 1.0 10.0 10 90 -24 +10.5 +15 1000
33 T2 10 0171 0391 0611 1.0 10.0 10 90 -24 +10.5 +15 1000
33 T2 5 0172 0392 0612 1.0 10.0 10 90 -24 +10.5 +15 1000
40 T3 20 0173 0393 0613 2.0 12.0 9 60 -16 +10.5 +12 1250
40 T3 10 0174 0394 0614 2.0 12.0 9 60 -16 +10.5 +12 1250
40 T3 5 0175 0395 0615 2.0 12.0 9 60 -16 +10.5 +12 1250
56 T3 20 0176 0396 0616 2.0 17.0 11 60 -28 +10.5 +15 1335
56 T3 10 0177 0397 0617 2.0 17.0 11 60 -28 +10.5 +15 1335
56 T3 5 0178 0398 0618 2.0 17.0 11 60 -28 +10.5 +15 1335
110 T4 20 0179 0399 0619 9.0 36.0 12 29 -35 +20 +20 1850
110 T4 10 0180 0400 0620 9.0 36.0 12 29 -35 +20 +20 1850
100 VDC AT +85 °C; 65 VDC AT +125 °C
2.5 T1 20 0181 0401 0621 1.0 2.0 2 950 -16 +7 +8 505
2.5 T1 10 0182 0402 0622 1.0 2.0 2 950 -16 +7 +8 505
2.5 T1 5 0183 0403 0623 1.0 2.0 2 950 -16 +7 +8 505
4.7 T1 20 0184 0404 0624 1.0 2.0 3 500 -16 +7 +8 565
4.7 T1 10 0185 0405 0625 1.0 2.0 3 500 -16 +7 +8 565
4.7 T1 5 0186 0406 0626 1.0 2.0 3 500 -16 +7 +8 565
11 T2 20 0187 0407 0627 1.0 4.0 5 200 -16 +8 +8 835
11 T2 10 0188 0408 0628 1.0 4.0 5 200 -16 +8 +8 835
11 T2 5 0189 0409 0629 1.0 4.0 5 200 -16 +8 +8 835
22 T2 20 0190 0410 0630 1.0 9.0 7.5 100 -16 +8 +8 965
22 T2 10 0191 0411 0631 1.0 9.0 7.5 100 -16 +8 +8 965
22 T2 5 0192 0412 0632 1.0 9.0 7.5 100 -16 +8 +8 965
30 T3 20 0193 0413 0633 2.0 12.0 7 80 -16 +8 +8 1240
30 T3 10 0194 0414 0634 2.0 12.0 7 80 -16 +8 +8 1240
30 T3 5 0195 0415 0635 2.0 12.0 7 80 -16 +8 +8 1240
43 T3 20 0196 0416 0636 2.0 17.0 8.5 70 -20 +8 +8 1335
43 T3 10 0197 0417 0637 2.0 17.0 8.5 70 -20 +8 +8 1335
43 T3 5 0198 0418 0638 2.0 17.0 8.5 70 -20 +8 +8 1335
86 T4 20 0199 0419 0639 9.0 36.0 10 30 -25 +15 +15 1800
86 T4 10 0200 0420 0640 9.0 36.0 10 30 -25 +15 +15 1800
STANDARD RATINGS / EXTENDED RATINGS: CLR79, M39006/22-XXXX
CAPACITANCE
(μF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39006/22- (1)
FAILURE RATE LEVEL
(%/1000 h)
MAX. DCL (μA)
AT
MAX.
DF
AT
+25 °C
(%)
MAX.
IMP.
AT
-55 °C
()
MAX. CAPACITANCE
CHANGE (%) AT
MAX. (2)
RIPPLE
CURRENT
AT +85 °C
40 kHz
(mA)
M
1.0
P
0.1
R
0.01 +25 °C +85 °C
+125 °C -55 °C +85 °C +125 °C
Notes
(1) Dash number will include the letter “H” to indicate the optional vibration and shock requirements (i.e., 53.79 g’s random vibration, 80 g’s
sinusoidal vibration and 500 g’s shock)
(2) For ripple current limits at various temperatures, voltages and frequencies, see Ripple Current table
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
M39006/22, M39006/25
www.vishay.com Vishay
Revison: 12-Nov-2019 8Document Number: 40022
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
125 VDC AT +85 °C; 85 VDC AT +125 °C
1.7 T1 20 0201 0421 0641 1.0 2.0 2 1250 -16 +7 +8 415
1.7 T1 10 0202 0422 0642 1.0 2.0 2 1250 -16 +7 +8 415
1.7 T1 5 0203 0423 0643 1.0 2.0 2 1250 -16 +7 +8 415
3.6 T1 20 0204 0424 0644 1.0 2.0 2.7 600 -16 +7 +8 520
3.6 T1 10 0205 0425 0645 1.0 2.0 2.7 600 -16 +7 +8 520
3.6 T1 5 0206 0426 0646 1.0 2.0 2.7 600 -16 +7 +8 520
9.0 T2 20 0207 0427 0647 1.0 5.0 5 240 -16 +7 +8 755
9.0 T2 10 0208 0428 0648 1.0 5.0 5 240 -16 +7 +8 755
9.0 T2 5 0209 0429 0649 1.0 5.0 5 240 -16 +7 +8 755
14 T2 20 0210 0430 0650 1.0 7.0 6 167 -16 +7 +8 860
14 T2 10 0211 0431 0651 1.0 7.0 6 167 -16 +7 +8 860
14 T2 5 0212 0432 0652 1.0 7.0 6 167 -16 +7 +8 860
18 T3 20 0213 0433 0653 2.0 9.0 5 129 -16 +7 +8 1130
18 T3 10 0214 0434 0654 2.0 9.0 5 129 -16 +7 +8 1130
18 T3 5 0215 0435 0655 2.0 9.0 5 129 -16 +7 +8 1130
25 T3 20 0216 0436 0656 2.0 13.0 6 93 -16 +7 +8 1200
25 T3 10 0217 0437 0657 2.0 13.0 6 93 -16 +7 +8 1200
25 T3 5 0218 0438 0658 2.0 13.0 6 93 -16 +7 +8 1200
56 T4 20 0219 0439 0659 10.0 40.0 6.5 32 -25 +15 +15 1800
56 T4 10 0220 0440 0660 10.0 40.0 6.5 32 -25 +15 +15 1800
STANDARD RATINGS / EXTENDED RATINGS: CLR81, M39006/25-XXXX
CAPACITANCE
(μF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39006/25- (1)
FAILURE RATE LEVEL
(%/1000 h)
MAX. DCL (μA)
AT
MAX.
DF
AT
+25 °C
(%)
MAX.
IMP.
AT
-55 °C
()
MAX. CAPACITANCE
CHANGE (%) AT
MAX. (1)
RIPPLE
CURRENT
AT +85 °C
40 kHz
(mA)
M
1.0
P
0.1
R
0.01 +25 °C +85 °C
+125 °C -55 °C +85 °C +125 °C
6 VDC AT +85 °C; 4 VDC AT +125 °C
220 T1 20 0001 0089 0177 2.0 9.0 50 36 -64 +13 +16 1000
220 T1 10 0002 0090 0178 2.0 9.0 50 36 -64 +13 +16 1000
820 T2 20 0003 0091 0179 3.0 14.0 155 18 -88 +16 +20 1500
820 T2 10 0004 0092 0180 3.0 14.0 155 18 -88 +16 +20 1500
1500 T3 20 0005 0093 0181 5.0 20.0 172 18 -90 +20 +25 1900
1500 T3 10 0006 0094 0182 5.0 20.0 172 18 -90 +20 +25 1900
2200 T4 20 0007 0095 0183 6.0 24.0 170 13 -90 +25 +30 2300
2200 T4 10 0008 0096 0184 6.0 24.0 170 13 -90 +25 +30 2300
8 VDC AT +85 °C; 5 VDC AT +125 °C
180 T1 20 0009 0097 0185 2.0 9.0 41 45 -60 +13 +16 1000
180 T1 10 0010 0098 0186 2.0 9.0 41 45 -60 +13 +16 1000
680 T2 20 0011 0099 0187 3.0 14.0 130 22 -83 +16 +20 1500
680 T2 10 0012 0100 0188 3.0 14.0 130 22 -83 +16 +20 1500
1500 T3 20 0013 0101 0189 5.0 20.0 170 18 -90 +20 +25 1900
1500 T3 10 0014 0102 0190 5.0 20.0 170 18 -90 +20 +25 1900
1800 T4 20 0015 0103 0191 7.0 25.0 138 14 -90 +25 +30 2300
1800 T4 10 0016 0104 0192 7.0 25.0 138 14 -90 +25 +30 2300
Notes
(1) Dash number will include the letter “H” to indicate the optional vibration and shock requirements (i.e., 53.79 g’s random vibration, 80 g’s
sinusoidal vibration and 500 g’s shock)
(2) For ripple current limits at various temperatures, voltages and frequencies, see Ripple Current table
STANDARD RATINGS / EXTENDED RATINGS: CLR79, M39006/22-XXXX
CAPACITANCE
(μF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39006/22- (1)
FAILURE RATE LEVEL
(%/1000 h)
MAX. DCL (μA)
AT
MAX.
DF
AT
+25 °C
(%)
MAX.
IMP.
AT
-55 °C
()
MAX. CAPACITANCE
CHANGE (%) AT
MAX. (2)
RIPPLE
CURRENT
AT +85 °C
40 kHz
(mA)
M
1.0
P
0.1
R
0.01 +25 °C +85 °C
+125 °C -55 °C +85 °C +125 °C
Notes
(1) Dash number will include the letter “H” to indicate the optional vibration and shock requirements (i.e., 53.79 g’s random vibration, 80 g’s
sinusoidal vibration and 500 g’s shock)
(2) For ripple current limits at various temperatures, voltages and frequencies, see Ripple Current table
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
M39006/22, M39006/25
www.vishay.com Vishay
Revison: 12-Nov-2019 9Document Number: 40022
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
10 VDC AT +85 °C; 7 VDC AT +125 °C
150 T1 20 0017 0105 0193 2.0 9.0 34 54 -55 +13 +16 900
150 T1 10 0018 0106 0194 2.0 9.0 34 54 -55 +13 +16 900
560 T2 20 0019 0107 0195 3.0 16.0 106 27 -77 +16 +20 1450
560 T2 10 0020 0108 0196 3.0 16.0 106 27 -77 +16 +20 1450
1200 T3 20 0021 0109 0197 5.0 20.0 137 18 -88 +20 +25 1850
1200 T3 10 0022 0110 0198 5.0 20.0 137 18 -88 +20 +25 1850
1500 T4 20 0023 0111 0199 7.0 25.0 114 15 -88 +25 +30 2300
1500 T4 10 0024 0112 0200 7.0 25.0 114 15 -88 +25 +30 2300
15 VDC AT +85 °C; 10 VDC AT +125 °C
100 T1 20 0025 0113 0201 2.0 9.0 30 72 -44 +13 +16 900
100 T1 10 0026 0114 0202 2.0 9.0 30 72 -44 +13 +16 900
390 T2 20 0027 0115 0203 3.0 16.0 74 31 -66 +16 +20 1450
390 T2 10 0028 0116 0204 3.0 16.0 74 31 -66 +16 +20 1450
820 T3 20 0029 0117 0205 6.0 24.0 111 22 -77 +20 +25 1800
820 T3 10 0030 0118 0206 6.0 24.0 111 22 -77 +20 +25 1800
1000 T4 20 0031 0119 0207 8.0 32.0 92 17 -77 +25 +30 2300
1000 T4 10 0032 0120 0208 8.0 32.0 92 17 -77 +25 +30 2300
25 VDC AT +85 °C; 15 VDC AT +125 °C
68 T1 20 0033 0121 0209 2.0 9.0 22 90 -40 +12 +15 850
68 T1 10 0034 0122 0210 2.0 9.0 22 90 -40 +12 +15 850
270 T2 20 0035 0123 0211 3.0 16.0 55 33 -62 +13 +16 1400
270 T2 10 0036 0124 0212 3.0 16.0 55 33 -62 +13 +16 1400
560 T3 20 0037 0125 0213 7.0 28.0 76 24 -72 +20 +25 1750
560 T3 10 0038 0126 0214 7.0 28.0 76 24 -72 +20 +25 1750
680 T4 20 0039 0127 0215 8.0 32.0 63 19 -72 +25 +30 2100
680 T4 10 0040 0128 0216 8.0 32.0 63 19 -72 +25 +30 2100
30 VDC AT +85 °C; 20 VDC AT +125 °C
56 T1 20 0041 0129 0217 2.0 9.0 22 100 -38 +12 +15 800
56 T1 10 0042 0130 0218 2.0 9.0 22 100 -38 +12 +15 800
220 T2 20 0043 0131 0219 3.0 16.0 42 36 -60 +13 +16 1200
220 T2 10 0044 0132 0220 3.0 16.0 42 36 -60 +13 +16 1200
470 T3 20 0045 0133 0221 8.0 32.0 64 25 -65 +20 +25 1500
470 T3 10 0046 0134 0222 8.0 32.0 64 25 -65 +20 +25 1500
560 T4 20 0047 0135 0223 9.0 36.0 55 20 -65 +25 +30 2000
560 T4 10 0048 0136 0224 9.0 36.0 55 20 -65 +25 +30 2000
50 VDC AT +85 °C; 30 VDC AT +125 °C
33 T1 20 0049 0137 0225 2.0 9.0 12.3 135 -29 +10 +12 700
33 T1 10 0050 0138 0226 2.0 9.0 12.3 135 -29 +10 +12 700
120 T2 20 0051 0139 0227 4.0 24.0 22.5 49 -42 +12 +15 1200
120 T2 10 0052 0140 0228 4.0 24.0 22.5 49 -42 +12 +15 1200
270 T3 20 0053 0141 0229 8.0 32.0 37 29 -46 +20 +25 1450
270 T3 10 0054 0142 0230 8.0 32.0 37 29 -46 +20 +25 1450
330 T4 20 0055 0143 0231 9.0 36.0 38 22 -46 +25 +30 1900
330 T4 10 0056 0144 0232 9.0 36.0 38 22 -46 +25 +30 1900
60 VDC AT +85 °C;. 40 VDC AT +125 °C
27 T1 20 0057 0145 0233 3.0 12.0 10.2 144 -24 +10 +12 700
27 T1 10 0058 0146 0234 3.0 12.0 10.2 144 -24 +10 +12 700
100 T2 20 0059 0147 0235 4.0 20.0 19 54 -36 +12 +15 1100
100 T2 10 0060 0148 0236 4.0 20.0 19 54 -36 +12 +15 1100
220 T3 20 0061 0149 0237 8.0 32.0 30 29 -40 +16 +20 1400
220 T3 10 0062 0150 0238 8.0 32.0 30 29 -40 +16 +20 1400
270 T4 20 0063 0151 0239 9.0 36.0 27 23 -45 +20 +25 1850
270 T4 10 0064 0152 0240 9.0 36.0 27 23 -45 +20 +25 1850
STANDARD RATINGS / EXTENDED RATINGS: CLR81, M39006/25-XXXX
CAPACITANCE
(μF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39006/25- (1)
FAILURE RATE LEVEL
(%/1000 h)
MAX. DCL (μA)
AT
MAX.
DF
AT
+25 °C
(%)
MAX.
IMP.
AT
-55 °C
()
MAX. CAPACITANCE
CHANGE (%) AT
MAX. (1)
RIPPLE
CURRENT
AT +85 °C
40 kHz
(mA)
M
1.0
P
0.1
R
0.01 +25 °C +85 °C
+125 °C -55 °C +85 °C +125 °C
Notes
(1) Dash number will include the letter “H” to indicate the optional vibration and shock requirements (i.e., 53.79 g’s random vibration, 80 g’s
sinusoidal vibration and 500 g’s shock)
(2) For ripple current limits at various temperatures, voltages and frequencies, see Ripple Current table
VISHAY. 0 60 0.39 0.71 0.43 0.72 0 46 0 53 0.55 0 63 0.69 0 60 0.46 0.71 0.55 0.72 0 55 0 53 0.67 0 77 0.35 0 60 0.52 0.35 0.71 0.62 0 42 0.72 0 62 0.42 0.53 0.76 0.52 0.57 0.59 0.96 0.65 VOLTAGE 0 60 0.56 0,44 0.71 0,69 0 52 0.72 0 70 0.52 0,53 0.35 0,64 0,97 0.73 1.07 0,60 66 2/3 % 0 60 0.60 0.46 0 27 0.71 0.71 0 55 0.32 0.72 0 72 0.55 0.32 0 53 0.36 0.63 0 40 0.77 0.45 0.65 0.50 tanta1um@v1shay,com www 1shay com/do 91000
M39006/22, M39006/25
www.vishay.com Vishay
Revison: 12-Nov-2019 10 Document Number: 40022
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
1. At +125 °C the rated voltage of the capacitors decreases to 66 2/3 % of the +85 °C rated voltage
2. The peak of the applied AC ripple voltage plus the applied DC voltage must not exceed the DC voltage rating of the capacitor either forward
or reverse
3. The ripple current listed represents a rating calculated using a maximum internal temperature rise (T) of +50 °C at 40 kHz at +85 °C ambient
with a maximum peak rated voltage of 66 2/3 % of the +85 °C peak voltage rating
4. The maximum allowable internal temperature rise (T) decreases linearly to a calculated +10 °C rise at +125 °C ambient
5. The internal temperature rise is directly proportional to the equivalent series resistance of the capacitor and equivalent series
resistance increases with decreasing frequency
75 VDC AT +85 °C; 50 VDC AT +125 °C
22 T1 20 0065 0153 0241 3.0 12.0 8.5 157 -19 +10 +12 600
22 T1 10 0066 0154 0242 3.0 12.0 8.5 157 -19 +10 +12 600
82 T2 20 0067 0155 0243 4.0 24.0 15.2 63 -30 +12 +15 1000
82 T2 10 0068 0156 0244 4.0 24.0 15.2 63 -30 +12 +15 1000
180 T3 20 0069 0157 0245 9.0 36.0 24.4 30 -35 +16 +20 1300
180 T3 10 0070 0158 0246 9.0 36.0 24.4 30 -35 +16 +20 1300
220 T4 20 0071 0159 0247 10.0 40.0 37.0 24 -40 +20 +25 1800
220 T4 10 0072 0160 0248 10.0 40.0 37.0 24 -40 +20 +25 1800
100 VDC AT +85 °C; 65 VDC AT +125 °C
10 T1 20 0073 0161 0249 3.0 12.0 4.5 200 -17 +10 +12 800
10 T1 10 0074 0162 0250 3.0 12.0 4.5 200 -17 +10 +12 800
39 T2 20 0075 0163 0251 5.0 24.0 10.4 80 -20 +12 +15 1300
39 T2 10 0076 0164 0252 5.0 24.0 10.4 80 -20 +12 +15 1300
68 T3 20 0077 0165 0253 10.0 40.0 11.3 40 -30 +14 +16 1600
68 T3 10 0078 0166 0254 10.0 40.0 11.3 40 -30 +14 +16 1600
120 T4 20 0079 0167 0255 12.0 48.0 25 30 -35 +15 +17 2000
120 T4 10 0080 0168 0256 12.0 48.0 25 30 -35 +15 +17 2000
125 VDC AT +85 °C; 85 VDC AT +125 °C
6.8 T1 20 0081 0169 0257 3.0 12.0 6.0 300 -14 +10 +12 700
6.8 T1 10 0082 0170 0258 3.0 12.0 6.0 300 -14 +10 +12 700
27 T2 20 0083 0171 0259 5.0 24.0 7.2 90 -18 +12 +15 1200
27 T2 10 0084 0172 0260 5.0 24.0 7.2 90 -18 +12 +15 1200
47 T3 20 0085 0173 0261 10.0 40.0 7.9 50 -26 +14 +16 1500
47 T3 10 0086 0174 0262 10.0 40.0 7.9 50 -26 +14 +16 1500
82 T4 20 0087 0175 0263 12.0 48.0 17.4 32 -30 +15 +17 1900
82 T4 10 0088 0176 0264 12.0 48.0 17.4 32 -30 +15 +17 1900
CLR79, CLR81 RIPPLE CURRENT MULTIPLIERS VS. FREQUENCY, TEMPERATURE AND
APPLIED PEAK VOLTAGE
FREQUENCY OF
APPLIED RIPPLE
CURRENT
120 Hz 800 Hz 1 kHz 10 kHz 40 kHz 100 kHz
AMBIENT
STILL AIR
TEMP °C TEMP °C TEMP °C TEMP °C TEMP °C TEMP °C
55 85 105 125
55 85 105 125
55 85 105 125
55 85 105 125
55 85 105 125
55 85 105 125
% OF
APPLIED
VOLTAGE
100 % 0.60 0.39 - - 0.71 0.43 - - 0.72 0.46 - - 0.88 0.55 - - 1.0 0.63 - - 1.1 0.69 - -
90 % 0.60 0.46 - - 0.71 0.55 - - 0.72 0.55 - - 0.88 0.67 - - 1.0 0.77 - - 1.1 0.85 - -
80 % 0.60 0.52 0.35 - 0.71 0.62 0.42 - 0.72 0.62 0.42 - 0.88 0.76 0.52 - 1.0 0.87 0.59 - 1.1 0.96 0.65 -
70 % 0.60 0.58 0.44 - 0.71 0.69 0.52 - 0.72 0.70 0.52 - 0.88 0.85 0.64 - 1.0 0.97 0.73 - 1.1 1.07 0.80 -
66 2/3 % 0.60 0.60 0.46 0.27 0.71 0.71 0.55 0.32 0.72 0.72 0.55 0.32 0.88 0.88 0.68 0.40 1.0 1.0 0.77 0.45 1.1 1.1 0.85 0.50
STANDARD RATINGS / EXTENDED RATINGS: CLR81, M39006/25-XXXX
CAPACITANCE
(μF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39006/25- (1)
FAILURE RATE LEVEL
(%/1000 h)
MAX. DCL (μA)
AT
MAX.
DF
AT
+25 °C
(%)
MAX.
IMP.
AT
-55 °C
()
MAX. CAPACITANCE
CHANGE (%) AT
MAX. (1)
RIPPLE
CURRENT
AT +85 °C
40 kHz
(mA)
M
1.0
P
0.1
R
0.01 +25 °C +85 °C
+125 °C -55 °C +85 °C +125 °C
Notes
(1) Dash number will include the letter “H” to indicate the optional vibration and shock requirements (i.e., 53.79 g’s random vibration, 80 g’s
sinusoidal vibration and 500 g’s shock)
(2) For ripple current limits at various temperatures, voltages and frequencies, see Ripple Current table
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
Typical Performance Characteristics
www.vishay.com Vishay
Revision: 12-Nov-2019 1Document Number: 40188
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Wet Tantalum Capacitors
Military Styles CLR79, CLR81, CLR90, and CLR91
ELECTRICAL PERFORMANCE CHARACTERISTICS
ITEM PERFORMANCE CHARACTERISTICS
Operating temperature range -55 °C to +85 °C (to +125 °C with voltage derating)
Capacitance tolerance ± 20 %, ± 10 %, at 120 Hz, at +25 °C
Capacitance change by temperature Limit per Standard Ratings table
ESR Limit per Standard Ratings table, at +25 °C, 120 Hz
Impedance Limit per Standard Ratings table, at -55 °C, 120 Hz
DCL (leakage current) Limit per Standard Ratings table
AC ripple current Limit per Standard Ratings table, at +85 °C and 40 kHz
Reverse voltage Reverse voltage rating at +85 °C is 3 VDC and at +125 °C is 2 VDC
Maximum operating voltage Rated (+85 °C)
VDC
Derated (+125 °C)
VDC
Surge (+85 °C)
VDC
646.9
859.2
10 7 11.5
15 10 17.2
25 15 28.8
30 20 34.5
50 30 57.5
60 40 69.0
75 50 86.2
100 65 115.0
125 85 144.0
Surge voltage The DC surge voltage is the maximum voltage to which the capacitor can be subjected under any
conditions including transients and peak ripple at the highest line voltage.
The DC surge voltage is 115 % of rated DC voltage
PERFORMANCE CHARACTERISTICS
ITEM CONDITION POST TEST PERFORMANCE
Surge voltage 85 °C 1000 successive test cycles
at the applicable DC surge voltage
specified in series with a 1 k
resistor at the rate of 30 s ON,
5.5 min OFF
The capacitors shall meet the requirements of MIL-PRF-39006:
DC leakage
Capacitance change
Dissipation factor
Not to exceed the specified value
Within ± 5 % of initial measurement
Not to exceed the specified value
There shall be no evidence of mechanical damage or leakage of electrolyte
Life testing Method 108 of MIL-STD-202.
Capacitors shall be capable of
withstanding a 10 000 h life test at a
temperature +85 °C at rated voltage
The capacitors shall meet the requirements of MIL-PRF-39006:
DC leakage at 85 °C and 125 °C
DC leakage at 25 °C
Capacitance change
Dissipation factor
Dielectric withstanding voltage
Insulation resistance
Not to exceed 125 % of the specified value
Not to exceed the specified value
Within +10 %, -20 % of initial measurement
Not to exceed 200 % of the specified value
2000 VDC, min.
100 M, min.
AC ripple life As specified in MIL-PRF-39006:
2000 h, +85 °C
The capacitors shall meet the requirements of MIL-PRF-39006:
DC leakage
Capacitance change
Dissipation factor
Not to exceed the specified value
Within ± 10 % of initial measurement
Not to exceed the specified value
There shall be no damage, obliteration of marking, or leakage of electrolyte
VISHAY. tnc Dc tanta‘um@wshay,com www.v\shay,com/doc?91000
Typical Performance Characteristics
www.vishay.com Vishay
Revision: 12-Nov-2019 2Document Number: 40188
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ENVIRONMENTAL CHARACTERISTICS
ITEM CONDITION POST TEST PERFORMANCE
Stability at low and
high temperatures
As specified in MIL-PRF-39006 The capacitors shall meet the requirements of MIL-PRF-39006
Moisture
resistance
Method 106 of MIL-STD-202 The capacitors shall meet the requirements of MIL-PRF-39006:
DC leakage
Capacitance change
Dissipation factor
Not to exceed 125 % of +25 °C specified value
Within ± 8 % of initial measurement
Not to exceed 115 % of the specified value
Thermal shock Method 107 of MIL-STD-202, condition A
(with step 3 at +125 °C)
Number of cycles:
300 cycles for qualification and group C,
subgroup 7;
30 cycles for group B and group C,
subgroup 8
The capacitors shall meet the requirements of MIL-PRF-39006:
DC leakage
DC leakage
Capacitance change
Dissipation factor
Not to exceed 200 % of +25 °C specified value
for qualification and group C
Not to exceed 125 % of +25 °C specified value
for group B
Within ± 5 % of initial measurement
Not to exceed 115 % of the specified value
Salt atmosphere
(corrosion)
Method 101 of MIL-STD-202, condition B
(48 h)
There shall be no harmful corrosion, and the finish shall protect at least
90 % of any exposed metal surface of the capacitor. There shall be no
unwrapping of, or mechanical damage to, the insulating sleeving, when
applicable. Marking shall remain legible
Low
temperature
storage
Method 502 of MIL-STD-810,
Storage temperature: -62 °C +0 °C, -3 °C.
Exposure time: 72 h followed by a 1 h
exposure at +125 °C, +7 °C, -0 °C within
24 h after low temperature storage
The capacitors shall meet the requirements of MIL-PRF-39006:
DC leakage
Capacitance change
Dissipation factor
Not to exceed the specified value
Within ± 5 % of initial measurement
Not to exceed the specified value
There shall be no evidence of leakage of electrolyte
Seal Method 112 of MIL-STD-202,
conditions A or D, and C
When the capacitors are tested as specified in MIL-PRF-39006, there
shall be no evidence of leakage.
Barometric
pressure (reduced)
Method 105 of MIL-STD-202, condition E
(150 000 ft) (45 720.1 m)
There shall be no flashover, breakdown, or harmful deformation of the
case, and mechanical damage, obliteration of marking, or leakage of
electrolyte.
MECHANICAL PERFORMANCE CHARACTERISTICS
ITEM CONDITION POST TEST PERFORMANCE
Shock
(specified pulse)
Method 213 of MIL-STD-202,
condition I (100 g’s) or condition D (500 g’s)
for “H” designated units
The capacitors shall meet the requirements of MIL-PRF-39006
Vibration,
high frequency
Method 204 of MIL-STD-202,
condition D (20 g’s) or condition H (80 g’s)
for “H” designated units
The capacitors shall meet the requirements of MIL-PRF-39006
Random vibration
(“H” designated
units only)
Method 214 of MIL-STD-202,
condition II-K (53.79 g’s).
The capacitors shall meet the requirements of MIL-PRF-39006:
DC leakage
Capacitance change
Dissipation factor
Not to exceed 125 % of the specified value
Within ± 5 % of initial measurement
Not to exceed 115 % of the specified value
There shall be no evidence of harmful corrosion, mechanical damage,
obliteration of marking, or leakage of electrolyte.
Solderability Method 208 of MIL-STD-202 The capacitors shall meet the requirements of MIL-PRF-39006
Terminal strength Pull test: method 211 of MIL-STD-202,
condition A.
Wire-lead bend: in accordance with
MIL-PRF-39006
There shall be no loosening of or permanent damage to the terminals,
terminal weld or solder, or seal.
Dielectric
withstanding
voltage
Method 301 of MIL-STD-202,
2000 VDC min.
The capacitors shall meet the requirements of MIL-PRF-39006
Insulation
resistance
Method 302 of MIL-STD-202,
condition B (500 VDC ± 10 %)
The insulation resistance shall be not less than 100 M
Resistance
to solvent
Method 215 of MIL-STD-202 There shall be no mechanical or visual damage to capacitors
post-conditioning. Marking shall remain legible, no degradation of the
can material.
Resistance to
soldering heat
Method 210 of MIL-STD-202, condition C The capacitors shall meet the requirements of MIL-PRF-39006:
DC leakage
Capacitance change
Dissipation factor
Not to exceed the specified value
Within ± 5 % of initial measurement
Not to exceed the specified value
There shall be no evidence of mechanical damage
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP TANT 10UF 20% 25V AXIAL
Available Quantity: 0
Unit Price: 52.028
CAP TANT 10UF 20% 25V AXIAL
Available Quantity: 0
Unit Price: 51.4044
CAP TANT 10UF 20% 25V AXIAL
Available Quantity: 0
Unit Price: 62.218
CAP TANT 10UF 20% 50V AXIAL
Available Quantity: 0
Unit Price: 52.028
CAP TANT 10UF 20% 50V AXIAL
Available Quantity: 0
Unit Price: 51.4044
CAP TANT 10UF 20% 50V AXIAL
Available Quantity: 0
Unit Price: 53.968
CAP TANT 10UF 20% 50V AXIAL
Available Quantity: 0
Unit Price: 62.218
CAP TANT 10UF 20% 100V AXIAL
Available Quantity: 0
Unit Price: 58.1505
CAP TANT 10UF 20% 100V AXIAL
Available Quantity: 0
Unit Price: 57.4712
CAP TANT 10UF 20% 100V AXIAL
Available Quantity: 0
Unit Price: 69.5544
CAP TANT 10UF 5% 25V AXIAL
Available Quantity: 0
Unit Price: 61.1772
CAP TANT 10UF 5% 25V AXIAL
Available Quantity: 0
Unit Price: 63.6652
CAP TANT 10UF 5% 25V AXIAL
Available Quantity: 0
Unit Price: 77.7792
CAP TANT 10UF 5% 50V AXIAL
Available Quantity: 0
Unit Price: 61.1772
CAP TANT 10UF 5% 50V AXIAL
Available Quantity: 0
Unit Price: 64.2488
CAP TANT 10UF 5% 50V AXIAL
Available Quantity: 0
Unit Price: 64.2488
CAP TANT 10UF 5% 50V AXIAL
Available Quantity: 0
Unit Price: 67.4728
CAP TANT 10UF 5% 50V AXIAL
Available Quantity: 0
Unit Price: 77.7792
CAP TANT 10UF 5% 50V AXIAL
Available Quantity: 0
Unit Price: 81.612
CAP TANT 10UF 10% 25V AXIAL
Available Quantity: 0
Unit Price: 52.028
CAP TANT 10UF 10% 25V AXIAL
Available Quantity: 0
Unit Price: 53.4604
CAP TANT 10UF 10% 25V AXIAL
Available Quantity: 0
Unit Price: 51.4044
CAP TANT 10UF 10% 25V AXIAL
Available Quantity: 0
Unit Price: 62.218
CAP TANT 10UF 10% 25V AXIAL
Available Quantity: 0
Unit Price: 65.3152
CAP TANT 10UF 10% 50V AXIAL
Available Quantity: 0
Unit Price: 52.028
CAP TANT 10UF 10% 50V AXIAL
Available Quantity: 0
Unit Price: 53.968
CAP TANT 10UF 10% 50V AXIAL
Available Quantity: 0
Unit Price: 65.3152
CAP TANT 10UF 10% 100V AXIAL
Available Quantity: 0
Unit Price: 54.7296
CAP TANT 10UF 10% 100V AXIAL
Available Quantity: 0
Unit Price: 57.4712
CAP TANT 10UF 10% 100V AXIAL
Available Quantity: 0
Unit Price: 57.4712