929 Series, Pin Strip Header, Single/Dual Row Datasheet by 3M

View All Related Products | Download PDF Datasheet
GM is a trademark of 3M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Pin Strip Header Single and Dual Row
.100”, .235”/.318” Mating Length, Straight & Right Angle, Solder Tails 929 Series
Stackable
Gold, Matte Sn, or Tin-Lead plating options
High Temperature (PCT) plastic for Wave or IR
soldering
Solder stand-off for wave soldering
Board pin retention feature option
See Regulatory Information Appendix (RIA) for
chemical compliance information
Date Modifi ed: November 6, 2008 TS-0769-E
Sheet 1 of 4
Physical
Insulation:
Material: Glass Filled Polyester (PBT) or High Temperature (PCT)
Flammability: UL 94V-0
Color: Black
Contact:
Material: Copper Alloy
Plating:
Underplating: 50 µ” [1.27 µm] Nickel
Wiping Area and Solder Tails: See ordering information (Gold, Matte Tin, Tin-Lead options)
Marking: None
Electrical
Current Rating: 2.5 A
Insulation Resistance: > 5 × 109 Ω at 500 VDC
Withstanding Voltage: 1500 VRMS at Sea Level
Environmental
Temperature Rating: -40°C to +105°C
Process Rating: 260°C (per J-STD-020C) for PCT parts only
(PBT insulator version), maximum insulator temperature 191°C
(Solder Wave Process Only)
Moisture Sensitivity Level: Level 1 (per J-STD-020C) for PCT parts
UL File No.: E68080
NM Fm .0. :o: lol lo. 0 _ .9. :o: IJ WM 'u'u'u' ' .Jl: W W? RECOMMENDED HOLE PATTERN fik 3" / $ .. 1W [— RECDMMENDED HOLE PA1'I'ERN SM is a trademark of 8M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Pin Strip Header Single and Dual Row
.100”, .235”/.318” Mating Length, Straight & Right Angle, Solder Tails 929 Series
TS-0769-E
Sheet 2 of 4
C
AFTER PLATING
RECOMMENDED HOLE PATTERN
2x .050 Max
"C"
0.100±0.003
0.040±0.003
"B" ±.015
[1.27]
0.115
[2.92]
0.075±.005
[1.91]
.070±.010
[1.78]
[2.54]
[1.02]
RIGHT ANGLE
SOLDER WRAP
TAILS
0.170
[4.32] Min
PCB Edge
AFTER PLATING
"A"±.008
0.100
[2.54]
0.025±0.001 SQ. TYP.
0.100
[2.54] TYP
0.100±.003
0.040±.003
0.060
[1.52]
"B"±.015
[0.64]
[2.54]
[1.02]
STRAIGHT
SOLDER WRAP
TAILS
Notes:
1. Dimension C is a maximum when the pin strip is cut to length, not when the strip is broken to length.
2. Board pin retention feature available: change from ‘‘9X9’’ to ‘‘9R9’’ when ordering.
3. Breaking of dual row parts is not recommended.
Inch
[mm]
±.005
±.1 ±.01
Tolerance Unless Noted
.0 .00 .000
inch
[ ] Dimensions for
Reference only
AFTER PLATING
RECOMMENDED HOLE PATTERN
"A"±.008
0.025±0.001 SQ. TYP.
0.100±.003 0.040±.003
0.060
[1.52]
"B"±.015
0.100
[2.54]
0.100
0.100 TYP.
[2.54]
2x .050 Max.
[1.27]
[0.640]
0.100
[2.54]
[2.54] [1.02]
STRAIGHT
WIREWRAP TAILS
AFTER PLATING
0.100
[2.54]
"C"
0.100±.003
0.040±.003
"B" ±.015
0.075±0.005
0.070±0.005
.215
0.100
[2.54] 0.100
[2.54]
0.100
[2.54]
[5.46]
[1.91]
[1.78]
[2.54]
0.170
[1.02]
PCB EDGE
X9XXX-XX XX-XX 4T 7 C G L p x xxxXx-xx-xx # ’: c ‘ L SM is a trademark of 8M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Pin Strip Header Single and Dual Row
.100”, .235”/.318” Mating Length, Straight & Right Angle, Solder Tails 929 Series
TS-0769-E
Sheet 3 of 4
Single Row Ordering Information
9X9XXX-XX-XX-XX
Single Row Tail Length Code
Table 1
Plating 3M Part
Number
Tail
Length
Code
Dimensions
A B
Gold
929647
Straight
01
0.235 [5.97]
0.110 [2.79]
09 0.145 [3.68]
02 0.210 [5.33]
03 0.410 [10.41]
04 0.510 [12.95]
05 0.610 [15.49]
07 0.910 [23.11]
929648
Right Angle 01 0.235 [5.97] 0.110 [2.79]
929705
Straight
01
0.318 [8.08]
0.110 [2.79]
11 0.125 [3.18]
09 0.145 [3.68]
06 0.710 [18.03]
Tin
929834
Straight
01
0.235 [5.97]
0.110 [2.79]
02 0.210 [5.33]
03 0.410 [10.41]
04 0.510 [12.95]
05 0.610 [15.49]
07 0.910 [23.11]
929835
Right Angle 01 0.235 [5.97] 0.110 [2.79]
929700
Straight
01
0.318 [8.08]
0.110 [2.79]
11 0.125 [3.18]
06 0.710 [18.03]
929730
Right Angle 01 0.318 [8.08] 0.110 [2.79]
Table 2
Pin Quantity
Per Row
Dimension C
(see note 1)
01 0.10 [2.5]
02 0.20 [5.1]
03 0.30 [7.6]
04 0.40 [10.2]
05 0.50 [12.7]
06 0.60 [15.2]
07 0.70 [17.8]
08 0.80 [20.3]
09 0.90 [22.9]
10 1.00 [25.4]
11 1.10 [27.9]
12 1.20 [30.5]
13 1.30 [33.0]
14 1.40 [35.6]
15 1.50 [38.1]
16 1.60 [40.6]
17 1.70 [43.2]
18 1.80 [45.7]
19 1.90 [48.3]
20 2.00 [50.8]
21 2.10 [53.3]
22 2.20 [55.9]
23 2.30 [58.4]
24 2.40 [61.0]
25 2.50 [63.5]
26 2.60 [66.0]
27 2.70 [68.6]
28 2.80 [71.1]
29 2.90 [73.7]
30 3.00 [76.2]
31 3.10 [78.7]
32 3.20 [81.3]
33 3.30 [83.8]
34 3.40 [86.4]
35 3.50 [88.9]
36 3.60 [91.4]
Gold
3M Part Number (select from Table 1 based
on Dim A and plating)
(see table1)
Pin Quantity Per Row
(see table 2)
Gold Plating Suffix
Location & Thickness (see table 1)
I = 10 μ” [0.25 μm] all over, PBT insulator
(RIA E1 & C1 apply)
EU = 10 μ” [0.25 μm] all over, PCT insulator
(RIA E1 & C1 apply)
Tail Length Code
(see table 1)
9X9XXX-XX-XX-XX
Plating Suffix:
blank = 100 μ” [2.54 μm] tin-lead, PBT
insulator (RIA E3 & C2 apply)
RK = 200 μ” [5 µm] matte tin, PCT
insulator (RIA E1 & C1 apply)
3M Part Number (select from Table 1
based on Dim A and plating)
(see table1) Tail Length Code
(see table 1)
Tin
Pin Quantity Per Row
(see table 2)
2 = No Pin Retention
R = Pin Retention
2 = No Pin Retention
R = Pin Retention
X XXX-XX XX XX TE L m Pm Qu X 4T L ’7 SM is a trademark of 8M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Pin Strip Header Single and Dual Row
.100”, .235”/.318” Mating Length, Straight & Right Angle, Solder Tails 929 Series
TS-0769-E
Sheet 4 of 4
Dual Row Tail Length Code
Table 3
Plating 3M Part
Number
Tail Length
Code
Dimensions
A B
Gold
929665
Straight
01
0.235 [5.97]
0.110 [2.79]
09 0.145 [3.68]
02 0.210 [5.33]
08 0.310 [7.87]
03 0.410 [10.41]
04 0.510 [12.95]
05 0.610 [15.49]
929715
Straight
01
0.318 [8.08]
0.110 [2.79]
11 0.125 [3.18]
10 0.175 [4.45]
03 0.410 [10.41]
06 0.710 [18.03]
929667
Right Angle
01
0.235 [5.97]
0.110 [2.79]
04 0.145 [3.68]
02 0.405 [10.29]
929745
Right
01 0.318 [8.08] 0.110 [2.79]
02 0.405 [10.29]
Tin
929836
Straight
01
0.235 [5.97]
0.110 [2.79]
09 0.145 [3.68]
02 0.210 [5.33]
08 0.310 [7.87]
03 0.410 [10.41]
04 0.510 [12.95]
05 0.610 [15.49]
929710
Straight
01
0.318 [8.08]
0.110 [2.79]
11 0.125 [3.18]
09 0.145 [3.68]
10 0.175 [4.45]
03 0.410 [10.41]
06 0.710 [18.03]
929838
Right Angle
01
0.235 [5.97]
0.110 [2.79]
04 0.145 [3.68]
02 0.405 [10.29]
Table 4
Pin Quantity
Per Row
Pin Quantity
Total Dual Row
Dimension C
(see note 1)
01 02 0.10 [2.5]
02 04 0.20 [5.1]
03 06 0.30 [7.6]
04 08 0.40 [10.2]
05 10 0.50 [12.7]
06 12 0.60 [15.2]
07 14 0.70 [17.8]
08 16 0.80 [20.3]
09 18 0.90 [22.9]
10 20 1.00 [25.4]
11 22 1.10 [27.9]
12 24 1.20 [30.5]
13 26 1.30 [33.0]
14 28 1.40 [35.6]
15 30 1.50 [38.1]
16 32 1.60 [40.6]
17 34 1.70 [43.2]
18 36 1.80 [45.7]
19 38 1.90 [48.3]
20 40 2.00 [50.8]
21 42 2.10 [53.3]
22 44 2.20 [55.9]
23 46 2.30 [58.4]
24 48 2.40 [61.0]
25 50 2.50 [63.5]
26 52 2.60 [66.0]
27 54 2.70 [68.6]
28 56 2.80 [71.1]
29 58 2.90 [73.7]
30 60 3.00 [76.2]
31 62 3.10 [78.7]
32 64 3.20 [81.3]
33 66 3.30 [83.8]
34 68 3.40 [86.4]
35 70 3.50 [88.9]
36 72 3.60 [91.4]
Dual Row Ordering Information
9X9XXX-XX-XX-XX
Gold
3M Part Number (select from Table 3
based on Dim A and plating)
(see table 3) Pin Quantity Per Row
(see table 4)
Gold Plating Suffix
Location & Thickness (see table 1)
I = 10 μ” [0.25 μm] all over, PBT insulator
(RIA E1 & C1 apply)
EU = 10 μ” [0.25 μm] all over, PCT insulator
(RIA E1 & C1 apply)
Tail Length Code
(see table 3)
Plating Suffix:
blank = 100 μ” [2.54 μm] tin-lead, PBT
insulator (RIA E3 & C2 apply)
RK = 200 μ” [5 μm] matte tin, PCT
insulator (RIA E1 & C1 apply)
3M Part Number (select from Table 3
based on Dim A and plating)
(see table 3) Tail Length Code
(see table 3)
Pin Quantity Per Row
(see table 4)
Tin
9X9XXX-XX-XX-XX
2 = No Pin Retention
R = Pin Retention
2 = No Pin Retention
R = Pin Retention
Regulatory Information Appendix
3M Electronic Solutions Division/Interconnect
EUROPE
Appendix E1: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product is RoHS Compliant 2005/95/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E2: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in the compliant pin area in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/747/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E3: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment as
amended by Commission Decision 2005/618/EC.
This product contains lead in the solder tail area in excess of the maximum concentration value allowed.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E4: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC, as amended by EU Commission Decision 2005/717/EC, as amended by
EU Court of Justice Decision 2008/C 116/04
This product contains decaBDE in the insulating material in excess of the maximum concentration allowed for finished
products subject to EU RoHS that are placed on the EU market after June 30, 2008.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.product Warranty stated below.
RIA-2217A-E
Fé’uflFfifififimfifiiififiqgmfifig Name and Content of HaLardous Substances or Elements $114445“ fifififimfififimfi (Hazardous SubsLances or Elements) (Part or Component Mme) $(Pb) 71 (Hg) m‘ (Cd) mm > gifififlt‘s (FEB) m #M (PBDE) fifi?’b§‘§(cnntact plating) >< o="" 0="" o="" o="" o="" o;="" emi345wfi'fiiwfiefléfifimfihflfifiwl‘msimesl/ti136372006="" ummmummw="" |~.="" (tndmates="" chm="" [his="" hamrdnus="" suhslfinnc="" contained="" m="" all="" or="" the="" homogeneous="" materials="" for="" this="" si/t1136372006.="" )="" hart="" 15="" below="" the="" limit="" rcauncman="" m="" x:="" fimiififiéfiwfiji/‘mfirxafifimfi="" 1mmwfinfx‘mmnsynmayzooe="" trvememffieekd="" (indicates="" that.="" (ms="" hazardous="" substance="" conlaincd="" in="" at="" least="" one="" of="" the="" homokencous="" mammals="" used="" for="" this="" pen="" is="" above="" lhl‘="" limit="" mquirumont="" m="" sj/tl="" 1516372006,)="">
Appendix E5: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in excess of the maximum concentration value allowed but is compliant by exemption under
Item 6 of the Annex to the Directive.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
CHINA
Appendix C1: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that the
product or part does not contain any of the following substances in excess of the following maximum concentration values in any
homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or polybrominated
diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix C2: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for Certain
Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or
polybrominated diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in
writing, this information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.
RIA-2217A-E
Vfifllfififififlfigfiimzwgmfi Name and Comem of Hazardous Substances or Elements gumzm fifififimlfinkii (Hazardous Substances or Elements) «mm M Componen‘ VJme) «(mm ,k ”‘19) m ma) mm mm» twm (mm 12% 1M5 «mm» ”amwal alloy) x O o o o o O: fimfifififi$Mlfifl’15%WWWEJ/‘V‘AMHW‘WVfi‘3MWSI'THSSS 2006 fimmmmagwnv. Alndmmm Hm Hm hemmdnua mlmmme canMued \n a” (M 11m homogeneous mummy: m m: pm 1,: below m Yum: mun-mm m SJ/Tllssarznm > x. ézq’uifimrwmmfiwjmmmm mmmrhmMlmcmymaa one mmtxmnhm. (mmmes mm mm hmmom summon (”Mann-vi m M mm m or m hunmgb-nanux mmul hm- Na my um Mm H mm mm mm mum-mam m iJ/nnmrznoa >
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of 90 days from the time of purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING,
BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty
period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except where
prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of the
legal theory asserted.
Please recycle. Printed in USA.
© 3M 2008. All rights reserved.
RIA-2217A-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3m.com/interconnects 3M is a trademark of 3M Company.
Appendix C3: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or
polybrominated diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in
writing, this information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.

Products related to this Datasheet

CONN HEADER VERT 4POS 2.54MM
Available Quantity: 7
Unit Price: 0.8
CONN HEADER VERT 16POS 2.54MM
Available Quantity: 4
Unit Price: 2.7
CONN HEADER VERT 2POS
Available Quantity: 3
Unit Price: 2.06
CONN HEADER VERT 8POS 2.54MM
Available Quantity: 3
Unit Price: 1.44
CONN HEADER VERT 22POS 2.54MM
Available Quantity: 2
Unit Price: 3.44
CONN HEADER VERT 38POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 40POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 42POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 44POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 46POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 48POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 50POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 52POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 54POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 56POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 58POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 60POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 62POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 64POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 66POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 68POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 70POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 6POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 10POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 12POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 14POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 18POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 20POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 24POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 26POS 2.54MM
Available Quantity: 0
Unit Price: 0