3355 Series Datasheet by 3M

View All Related Products | Download PDF Datasheet
GM is a trademark cl 3M Company.
3
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Round Conductor Flat Cable
.050" 28 AWG Stranded, TPE 3355 Series
28 AWG wire on .050 inch centers permits mass
terminations to a broad line of IDC connectors
TPE insulation provides excellent transmission
properties at a low cost
Zippable for branching or discrete terminations.
See the Regulatory Information Appendix (RIA) in
the “RoHS compliance” section of
www.3Mconnector.com for compliance information
(RIA E1 & C1 apply)
Date Modified: March 15, 2010 TS-0317-E
Sheet 1 of 2
Physical
Insulation:
Material: Thermoplastic Elastomer (TPE)
Color: Gray
Marking:
Standard: None
Conductors: 28 AWG, 7 × 36 [ 7 × 0.127 ] Tinned Stranded Copper
Electrical
Voltage Rating: USA: 300V EU: <50V
Insulation Resistance: > 1 × 1010 Ω/10 ft. [ 3 m ]
Characteristic Impedance:
Unbalanced
117 Ω
Capacitance: 11.7 pF/ft [ 38.4 pF/m ]
Inductance: 0.16 μH/ft [ 0.52 μH/m ]
Propagation Delay: 1.37 ns/ft [ 4.49 ns/m ]
Velocity of Propagation: 74%
Note: Unbalanced is measured between ground-signal-ground conductors.
Environmental
Temperature Rating: -40°C to +105°C
Flammability Rating: USA: UL Horizontal
UL File No.: E42769, Style No: 20297
XX XX SM is a trademark of 8M Company.
3
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Round Conductor Flat Cable
.050" 28 AWG Stranded, TPE 3355 Series
TS-0317-E
Sheet 2 of 2
Ordering Information
3355 / XX XX
Inch
[mm]
Tolerance Unless Noted
.0 .00 .000
Inch ±.1 ±.05 ±.010
[ ] Dimensions for Reference Only
Note: Available in common lengths of 100 ft/roll or 300 ft/roll
(30 m /roll or 91 m/roll), please specify when ordering.
Note: Blue marking on one edge of cable designates wire #1.
Number of Conductors
(See Table)
Blank = Standard
SF = Splice Free
Number of
Conductors
3M Part
Number Dimension A Dimension B
09 3355/09 0.450 ± .010 [ 11.43 ] 0.400 ± .007 [ 10.16 ]
10 3355/10 0.500 ± .010 [ 12.70 ] 0.450 ± .007 [ 11.43 ]
14 3355/14 0.700 ± .010 [ 17.78 ] 0.650 ± .007 [ 16.51 ]
15 3355/15 0.750 ± .010 [ 19.05 ] 0.700 ± .007 [ 17.78 ]
16 3355/16 0.800 ± .015 [ 20.32 ] 0.750 ± .011 [ 19.05 ]
18 3355/18 0.900 ± .015 [ 22.86 ] 0.850 ± .011 [ 21.59 ]
20 3355/20 1.000 ± .015 [ 25.40 ] 0.950 ± .011 [ 24.13 ]
24 3355/24 1.200 ± .015 [ 30.48 ] 1.150 ± .011 [ 29.21 ]
25 3355/25 1.250 ± .015 [ 31.75 ] 1.200 ± .011 [ 30.48 ]
26 3355/26 1.300 ± .015 [ 33.02 ] 1.250 ± .011 [ 31.75 ]
30 3355/30 1.500 ± .020 [ 38.10 ] 1.450 ± .015 [ 36.83 ]
34 3355/34 1.700 ± .020 [ 43.18 ] 1.650 ± .015 [ 41.91 ]
36 3355/36 1.800 ± .020 [ 45.72 ] 1.750 ± .015 [ 44.45 ]
37 3355/37 1.850 ± .020 [ 46.99 ] 1.800 ± .015 [ 45.72 ]
40 3355/40 2.000 ± .020 [ 50.80 ] 1.950 ± .015 [ 49.53 ]
50 3355/50 2.500 ± .020 [ 63.50 ] 2.450 ± .015 [ 62.23 ]
60 3355/60 3.000 ± .020 [ 76.20 ] 2.950 ± .015 [ 74.93 ]
64 3355/64 3.200 ± .020 [ 81.28 ] 3.150 ± .015 [ 80.01 ]
A
B
28 AWG 7 X 36 [ 7 X 0.127 ] Tinned
Stranded Copper Conductors
TPE Insulation
.025 ± .007
[0.64]
.035 ± .003
[0.89]
.050 ± .002 Typ
[1.27]
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2010. All rights reserved.
RIA-2217B-E
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnector.com 3M is a trademark of 3M Company.

Products related to this Datasheet

CBL RIBN 10COND 0.05 GRAY 100'
Available Quantity: 204
Unit Price: 117.5
CBL RIBN 9COND 0.05 GRAY 100'
Available Quantity: 17
Unit Price: 105.75
CBL RIBN 14COND 0.05 GRAY 100'
Available Quantity: 17
Unit Price: 155.4
CBL RIBN 14COND 0.05 GRAY 10'
Available Quantity: 6
Unit Price: 19.46
CBL RIBN 50COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 446.95333
CBL RIBN 26COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 189.343
CBL RIBN 16COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 393.82
CBL RIBN 34COND 0.05 GRAY 300'
Available Quantity: 0
Unit Price: 0
CBL RIBN 50COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 554.43333
CBL RIBN 50COND 0.05 GRAY 200'
Available Quantity: 0
Unit Price: 0
CBL RIBN 20COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 169.782
CBL RIBN 24COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 174.792
CBL RIBN 25COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 0
CBL RIBN 30COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 238.03
CBL RIBN 34COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 269.76
CBL RIBN 37COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 0
CBL RIBN 40COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 357.57
CBL RIBN 60COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 536.37
CBL RIBN 64COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 572.12
CBL RIBN 60COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 0
CBL RIBN 15COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 125.087
CBL RIBN 18COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 140.119
CBL RIBN 34COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 307.622
CBL RIBN 36COND 0.05 GRAY 100'
Available Quantity: 0
Unit Price: 0
CBL RIBN 9COND 0.05 GRAY 50'
Available Quantity: 0
Unit Price: 53.12
CBL RIBN 9COND 0.05 GRAY 25'
Available Quantity: 0
Unit Price: 29.45
CBL RIBN 9COND 0.05 GRAY 10'
Available Quantity: 0
Unit Price: 13.95
CBL RIBN 24COND 0.05 GRAY 50'
Available Quantity: 0
Unit Price: 116.12
CBL RIBN 24COND 0.05 GRAY 25'
Available Quantity: 0
Unit Price: 64.09
CBL RIBN 24COND 0.05 GRAY 10'
Available Quantity: 0
Unit Price: 30.13
CBL RIBN 14COND 0.05 GRAY 50'
Available Quantity: 0
Unit Price: 72.79
CBL RIBN 14COND 0.05 GRAY 25'
Available Quantity: 0
Unit Price: 42.22
CBL RIBN 10COND 0.05 GRAY 300'
Available Quantity: 0
Unit Price: 0
CBL RIBN 9COND 0.05 GRAY 1'
Available Quantity: 0
Unit Price: 1.91
CBL RIBN 14COND 0.05 GRAY 1'
Available Quantity: 0
Unit Price: 2.9
CBL RIBN 24COND 0.05 GRAY 1'
Available Quantity: 0
Unit Price: 4.87