74LVC3G17DP,125 Datasheet by Nexperia USA Inc.

View All Related Products | Download PDF Datasheet
nexpefla
74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
Rev. 13 — 27 November 2018 Product data sheet
1. General description
The 74LVC3G17 provides three non-inverting buffers with Schmitt trigger input. It is capable of
transforming slowly changing input signals into sharply defined, jitter-free output signals.
Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of the
74LVC3G17 as a translator in a mixed 3.3 V and 5 V environment.
This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry
disables the output, preventing a damaging backflow current through the device when it is powered
down.
2. Features and benefits
Wide supply voltage range from 1.65 V to 5.5 V
5 V tolerant input/output for interfacing with 5 V logic
High noise immunity
ESD protection:
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V
±24 mA output drive (VCC = 3.0 V)
CMOS low-power consumption
Latch-up performance exceeds 250 mA
Direct interface with TTL levels
Multiple package options
Specified from -40 °C to +85 °C and -40 °C to +125 °C
3. Applications
Wave and pulse shapers for highly noisy environments
74LVC3G17 Table 1. Ordering information Table 2. Marking codes 1A w i 2 m > i Hammad!) WEE W1aah551 H‘ V V >- momma
Nexperia 74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
4. Ordering information
Table 1. Ordering information
PackageType number
Temperature range Name Description Version
74LVC3G17DP -40 °C to +125 °C TSSOP8 plastic thin shrink small outline package; 8 leads;
body width 3 mm; lead length 0.5 mm
SOT505-2
74LVC3G17DC -40 °C to +125 °C VSSOP8 plastic very thin shrink small outline package;
8 leads; body width 2.3 mm
SOT765-1
74LVC3G17GT -40 °C to +125 °C XSON8 plastic extremely thin small outline package;
no leads; 8 terminals; body 1 × 1.95 × 0.5 mm
SOT833-1
74LVC3G17GF -40 °C to +125 °C XSON8 extremely thin small outline package; no leads;
8 terminals; body 1.35 × 1 × 0.5 mm
SOT1089
74LVC3G17GM -40 °C to +125 °C XQFN8 plastic, extremely thin quad flat package; no leads;
8 terminals; body 1.6 × 1.6 × 0.5 mm
SOT902-2
74LVC3G17GN -40 °C to +125 °C XSON8 extremely thin small outline package; no leads;
8 terminals; body 1.2 × 1.0 × 0.35 mm
SOT1116
74LVC3G17GS -40 °C to +125 °C XSON8 extremely thin small outline package; no leads;
8 terminals; body 1.35 × 1.0 × 0.35 mm
SOT1203
5. Marking
Table 2. Marking codes
Type number Marking code [1]
74LVC3G17DP V17
74LVC3G17DC V17
74LVC3G17GT V17
74LVC3G17GF VV
74LVC3G17GM V17
74LVC3G17GN VV
74LVC3G17GS VV
[1] The pin 1 indicator is located on the lower left corner of the device, below the marking code.
6. Functional diagram
001aah860
1Y
3A
2Y
1A
3Y
2A
Fig. 1. Logic symbol
001aah861
Fig. 2. IEC logic symbol
001aab109
A Y
Fig. 3. Logic diagram (one gate)
74LVC3G17 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 13 — 27 November 2018 2 / 18
74LVC3G17 74LVCSG17 O flflflfl UUUU amams 74LVCSG17 74LVCSG17 C) C] E D m C][j E E :1 m E E El D m Transparenl lap new Transparent mp new Table 3. Pin description
Nexperia 74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
7. Pinning information
7.1. Pinning
74LVC3G17
1A VCC
3Y 1Y
2A 3A
GND 2Y
001aab106
1
2
3
4
6
5
8
7
Fig. 4. Pin configuration SOT505-2 (TSSOP8) and SOT765-1 (VSSOP8)
74LVC3G17
3A
1Y
VCC
2Y
2A
3Y
1A
GND
001aac023
3 6
2 7
1 8
4 5
Transparent top view
Fig. 5. Pin configuration SOT833-1, SOT1089, SOT1116
and SOT1203 (XSON8)
001aag404
3Y3A
1A
V
C
C
2A
1Y
GND
2Y
Transparent top view
3
6
4
1
5
8
7
2
terminal 1
index area
74LVC3G17
Fig. 6. Pin configuration SOT902-2 (XQFN8)
7.2. Pin description
Table 3. Pin description
PinSymbol
SOT505-2, SOT765-1, SOT833-1, SOT1089,
SOT1116 and SOT1203
SOT902-2
Description
1A, 2A, 3A 1, 3, 6 7, 5, 2 data input
GND 4 4 ground (0 V)
1Y, 2Y, 3Y 7, 5, 2 1, 3, 6 data output
VCC 8 8 supply voltage
8. Functional description
Table 4. Function table
H = HIGH voltage level; L = LOW voltage level.
Input Output
nA nY
L L
H H
74LVC3G17 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 13 — 27 November 2018 3 / 18
74LVC3G17 Table 6. Operating conditions
Nexperia 74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
9. Limiting values
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage -0.5 +6.5 V
IIK input clamping current VI < 0 V -50 - mA
VIinput voltage [1] -0.5 +6.5 V
IOK output clamping current VO > VCC or VO < 0 V - ±50 mA
Active mode [1] -0.5 VCC + 0.5 VVOoutput voltage
Power-down mode; VCC = 0 V [1][2] -0.5 +6.5 V
IOoutput current VO = 0 V to VCC - ±50 mA
ICC supply current - 100 mA
IGND ground current -100 - mA
Tstg storage temperature -65 +150 °C
Ptot total power dissipation Tamb = -40 °C to +125 °C [3] - 250 mW
[1] The minimum input and output voltage ratings may be exceeded if the input and output current ratings are observed.
[2] When VCC = 0 V (Power-down mode), the output voltage can be 5.5 V in normal operation.
[3] For TSSOP8 package: above 55 °C the value of Ptot derates linearly with 2.5 mW/K.
For VSSOP8 package: above 110 °C the value of Ptot derates linearly with 8 mW/K.
For XSON8 and XQFN8 packages: above 118 °C the value of Ptot derates linearly with 7.8 mW/K.
10. Recommended operating conditions
Table 6. Operating conditions
Symbol Parameter Conditions Min Max Unit
VCC supply voltage 1.65 5.5 V
VIinput voltage 0 5.5 V
VOoutput voltage 0 VCC V
Tamb ambient temperature -40 +125 °C
74LVC3G17 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 13 — 27 November 2018 4 / 18
74LVC3G17
Nexperia 74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
11. Static characteristics
Table 7. Static characteristics
At recommended operating conditions; voltages are referenced to GND (ground = 0 V).
Tamb = -40 °C to +85 °C Tamb =
-40 °C to +125 °C
Symbol Parameter Conditions
Min Typ [1] Max Min Max
Unit
VI = VT+ or VT-
IO = 100 μA;
VCC = 1.65 V to 5.5 V
- - 0.1 - 0.1 V
IO = 4 mA; VCC = 1.65 V - - 0.45 - 0.70 V
IO = 8 mA; VCC = 2.3 V - - 0.3 - 0.45 V
IO = 12 mA; VCC = 2.7 V - - 0.4 - 0.60 V
IO = 24 mA; VCC = 3.0 V - - 0.55 - 0.80 V
VOL LOW-level output
voltage
IO = 32 mA; VCC = 4.5 V - - 0.55 - 0.80 V
VI = VT+ or VT-
IO = -100 μA;
VCC = 1.65 V to 5.5 V
VCC - 0.1 - - VCC - 0.1 - V
IO = -4 mA; VCC = 1.65 V 1.2 - - 0.95 - V
IO = -8 mA; VCC = 2.3 V 1.9 - - 1.7 - V
IO = -12 mA; VCC = 2.7 V 2.2 - - 1.9 - V
IO = -24 mA; VCC = 3.0 V 2.3 - - 2.0 - V
VOH HIGH-level
output voltage
IO = -32 mA; VCC = 4.5 V 3.8 - - 3.4 - V
IIinput leakage
current
VI = 5.5 V or GND;
VCC = 0 V to 5.5 V
[2] - ±0.1 ±1 - ±1 μA
IOFF power-off
leakage current
VI or VO = 5.5 V; VCC = 0 V - ±0.1 ±2 - ±2 μA
ICC supply current VI = 5.5 V or GND; IO = 0 A;
VCC = 1.65 V to 5.5 V
[2] - 0.1 4 - 4 μA
ΔICC additional supply
current
VI = VCC - 0.6 V; IO = 0 A;
VCC = 2.3 V to 5.5 V
[2] - 5 500 - 500 μA
CIinput capacitance - 3.5 - - - pF
[1] All typical values are measured at Tamb = 25 °C.
[2] These typical values are measured at VCC = 3.3 V.
11.1. Transfer characteristics
Table 8. Transfer characteristics
At recommended operating conditions. Voltages are referenced to GND (ground = 0 V).
-40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ [1] Max Min Max
Unit
see Fig. 7 and Fig. 8
VCC = 1.8 V 0.70 1.10 1.50 0.70 1.70 V
VCC = 2.3 V 1.00 1.40 1.80 1.00 2.00 V
VCC = 3.0 V 1.30 1.76 2.20 1.30 2.40 V
VCC = 4.5 V 1.90 2.47 3.10 1.90 3.30 V
VT+ positive-going
threshold voltage
VCC = 5.5 V 2.20 2.91 3.60 2.20 3.80 V
74LVC3G17 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 13 — 27 November 2018 5 / 18
74LVC3G17 v - V7,) Fig. 7 Fig. 8 Fig. 9 + mnb155 mnb15A
Nexperia 74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
-40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ [1] Max Min Max
Unit
see Fig. 7 and Fig. 8
VCC = 1.8 V 0.25 0.61 0.90 0.25 1.10 V
VCC = 2.3 V 0.40 0.80 1.15 0.40 1.35 V
VCC = 3.0 V 0.60 1.04 1.50 0.60 1.70 V
VCC = 4.5 V 1.00 1.55 2.00 1.00 2.20 V
VT- negative-going
threshold voltage
VCC = 5.5 V 1.20 1.86 2.30 1.20 2.50 V
(VT+ - VT-); see Fig. 7, Fig. 8
and Fig. 9
VCC = 1.8 V 0.15 0.49 1.00 0.15 1.20 V
VCC = 2.3 V 0.25 0.60 1.10 0.25 1.30 V
VCC = 3.0 V 0.40 0.73 1.20 0.40 1.40 V
VCC = 4.5 V 0.60 0.92 1.50 0.60 1.70 V
VHhysteresis voltage
VCC = 5.5 V 0.70 1.02 1.70 0.70 1.90 V
[1] All typical values are measured at Tamb = 25 °C.
11.2. Waveforms transfer characteristics
mnb154
VO
VH
VI
VT+
VT-
Fig. 7. Transfer characteristic
VT+ and VT- limits at 70 % and 20 %.
Fig. 8. Definition of VT+, VT- and VH
74LVC3G17 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 13 — 27 November 2018 6 / 18
74LVC3G17 Mme
Nexperia 74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
0 0.5
ICC
(mA)
1 2
14
12
8
6
4
2
0
10
1.5
VI (V)
mnb071
VCC = 3.0 V.
Fig. 9. Typical transfer characteristic
2 3 4 6
50
0
40
5
30
20
10
mnb156
ICC
(mA)
VCC (V)
(1)
(2)
(1) Positive-going edge.
(2) Negative-going edge.
Linear change of VI between 0.8 V to 2.0 V. All
values given are typical unless otherwise specified.
Fig. 10. Average ICC as a function of VCC
12. Dynamic characteristics
Table 9. Dynamic characteristics
Voltages are referenced to GND (ground = 0 V); for test circuit see Fig. 12.
-40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ [1] Max Min Max
Unit
nA to nY; see Fig. 11 [2]
VCC = 1.65 V to 1.95 V 1.5 5.6 10.5 1.5 13.1 ns
VCC = 2.3 V to 2.7 V 1.0 3.7 6.5 1.0 8.5 ns
VCC = 2.7 V 1.0 3.8 6.5 1.0 8.5 ns
VCC = 3.0 V to 3.6 V 1.0 3.6 5.7 1.0 7.1 ns
tpd propagation
delay
VCC = 4.5 V to 5.5 V 1.0 2.7 4.3 1.0 5.4 ns
CPD power
dissipation
capacitance
per buffer; VCC = 3.3 V;
VI = GND to VCC
[3] - 16.3 - - - pF
[1] Typical values are measured at Tamb = 25 °C and VCC = 1.8 V, 2.5 V, 2.7 V, 3.3 V and 5.0 V respectively.
[2] tpd is the same as tPLH and tPHL.
[3] CPD is used to determine the dynamic power dissipation (PD in μW).
PD = CPD × VCC
2 × fi × N + Σ(CL × VCC
2 × fo) where:
fi = input frequency in MHz;
fo = output frequency in MHz;
CL = output load capacitance in pF;
VCC = supply voltage in V;
N = number of inputs switching;
Σ(CL × VCC
2 × fo) = sum of outputs.
74LVC3G17 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 13 — 27 November 2018 7 / 18
74LVC3G17 Table 10 mnba72 Table 10. Measurement points W Table 11 i i] HE mam Table 11. Test data
Nexperia 74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
12.1. Waveforms and test circuit
mnb072
nA input
nY output
tPLH tPHL
GND
VI
VM
VM
VM
VM
VOH
VOL
Measurement points are given in Table 10.
VOL and VOH are typical output voltage levels that occur with the output load.
Fig. 11. The input (nA) to output (nY) propagation delays and the output transition times
Table 10. Measurement points
Supply voltage Input Output
VCC VMVM
1.65 V to 1.95 V 0.5 × VCC 0.5 × VCC
2.3 V to 2.7 V 0.5 × VCC 0.5 × VCC
2.7 V 1.5 V 1.5 V
3.0 V to 3.6 V 1.5 V 1.5 V
4.5 V to 5.5 V 0.5 × VCC 0.5 × VCC
VEXT
VCC
VIVO
mna616
DUT
CL
RT
RL
RL
G
Test data is given in Table 11.
Definitions for test circuit:
RL = Load resistance.
CL = Load capacitance including jig and probe capacitance.
RT = Termination resistance should be equal to output impedance Zo of the pulse generator.
VEXT = External voltage for measuring switching times.
Fig. 12. Test circuit for measuring switching times
Table 11. Test data
Supply voltage Input Load VEXT
VCC VItr, tfCLRLtPLH, tPHL tPZH, tPHZ tPZL, tPLZ
1.65 V to 1.95 V VCC ≤ 2.0 ns 30 pF 1 kΩ open GND 2 × VCC
2.3 V to 2.7 V VCC ≤ 2.0 ns 30 pF 500 Ω open GND 2 × VCC
2.7 V 2.7 V ≤ 2.5 ns 50 pF 500 Ω open GND 6 V
3.0 V to 3.6 V 2.7 V ≤ 2.5 ns 50 pF 500 Ω open GND 6 V
4.5 V to 5.5 V VCC ≤ 2.5 ns 50 pF 500 Ω open GND 2 × VCC
74LVC3G17 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 13 — 27 November 2018 8 / 18
74LVC3G17 TSSOPB: plastic thin shrink small oulline package; 8 leads; body width 3 mm; lead length 0.5 mm SOT505-2
Nexperia 74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
13. Package outline
UNIT A1
A
max. A2 A3 bp L HE Lp w y v
c e D(1) E(1) Z(1) θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.15
0.00
0.95
0.75
0.38
0.22
0.18
0.08
3.1
2.9
3.1
2.9 0.65 4.1
3.9
0.70
0.35
0.13 0.1 0.2 0.5
DIMENSIONS (mm are the original dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
0.47
0.33
SOT505-2 - - - 02-01-16
w M
bp
D
Z
e
0.25
1 4
8 5
θ
A2
A1
Lp
(A3)
detail X
A
L
HE
E
c
v M A
X
A
y
2.5 5 mm 0
scale
TSSOP8: plastic thin shrink small outline package; 8 leads; body width 3 mm; lead length 0.5 mm SOT505-2
1.1
pin 1 index
Fig. 13. Package outline SOT505-2 (TSSOP8)
74LVC3G17 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 13 — 27 November 2018 9 / 18
74LVC3G17 vssopa: plaslic very thin shrink small outline package; 3 leads; body widm 2.3 mm saves-1 Ca 4%? II F L7 g© «97—96-02—
Nexperia 74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT765-1 MO-187
sot765-1_po
07-06-02
16-05-31
Unit
mm
max
nom
min
0.15 0.27 0.23 2.1
0.5
0.4
A
max.
Dimensions (mm are the original dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
2. Plastic or metal protrusions of 0.25 mm maximum per side are not included.
VSSOP8: plastic very thin shrink small outline package; 8 leads; body width 2.3 mm SOT765-1
A1A2
0.85
A3bpc D(1) E(2) e HEL
0.4
LpQ v w
1 0.12 0.10.2 0.08
y Z(1)
3.0 0.152.2 0.190.00 0.17 0.08 1.9 0.10.60
3.2 0.402.4 0.21
θ
0
scale
5 mm
detail X
A
y
e
X
v A
bp
w
D
Z
1 4
85
θ
A2
A1
Q
Lp
(A3)
A
L
HE
E
c
pin 1 index
Fig. 14. Package outline SOT765-1 (VSSOP8)
74LVC3G17 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 13 — 27 November 2018 10 / 18
74LVC3G17 xsona: plastic extremely min small outline package; no leads: 81eminals; body 1 x 1.95 x 0.5 mm 5015334 1 1 ‘ 1 1 1 1 1 1 1 1 1 *T T 77117 W T ’1 a ,, 1 77777 1+1 77777 111 7, 1,7, Li; ,,L , 1 1 1 1 1 1 1 1 1 1 Lagflqflq 1 1 1 A \ 1 1 ;‘, A1
Nexperia 74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
terminal 1
index area
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOT833-1 - - -
MO-252
- - -
SOT833-1
07-11-14
07-12-07
DIMENSIONS (mm are the original dimensions)
XSON8: plastic extremely thin small outline package; no leads; 8 terminals; body 1 x 1.95 x 0.5 mm
D
E
e1
e
A1
b
L
L1
e1e1
0 1 2 mm
scale
Notes
1. Including plating thickness.
2. Can be visible in some manufacturing processes.
UNIT
mm 0.25
0.17
2.0
1.9
0.35
0.27
A1
max b E
1.05
0.95
D e e1L
0.40
0.32
L1
0.50.6
A(1)
max
0.5 0.04
1
8
2
7
3
6
4
5
(2)
4×
(2)
A
Fig. 15. Package outline SOT833-1 (XSON8)
74LVC3G17 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 13 — 27 November 2018 11 / 18
74LVC3G17 xsona: extremely min small outline package: no leads; |:| |:l . . '5 a:
Nexperia 74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1089
MO-252
sot1089_po
10-04-09
10-04-12
Unit
mm
max
nom
min
0.5 0.04 1.40
1.35
1.30
1.05
1.00
0.95
0.55 0.35
0.35
0.30
0.27
A(1)
Dimensions
Note
1. Including plating thickness.
2. Visible depending upon used manufacturing technology.
XSON8: extremely thin small outline package; no leads;
8 terminals; body 1.35 x 1 x 0.5 mm SOT1089
A1b L1
0.40
0.35
0.32
0.20
0.15
0.12
D E e e1L
0 0.5 1 mm
scale
terminal 1
index area
E
D
detail X
A
A1
L
L1
b
e1
e
terminal 1
index area
1
4
8
5
(4×)(2)
(8×)(2)
X
Fig. 16. Package outline SOT1089 (XSON8)
74LVC3G17 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 13 — 27 November 2018 12 / 18
74LVC3G17 xorna: plastic,ex1remslylhin quad flal package; no leads; E1erminals; body1.6 x1.6 x 0.5 mm If u and: a a \Hx ~—,—~ a‘ V ’ 4:;l E g© 459744
Nexperia 74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT902-2 - - -
MO-255
- - -
sot902-2_po
16-07-14
16-11-08
Unit(1)
mm
max
nom
min
0.5 0.05
0.00
1.65
1.60
1.55
1.65
1.60
1.55
0.55 0.5
0.15
0.10
0.05
0.1 0.05
A
0.2
k
Dimensions
Note
1. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
XQFN8: plastic, extremely thin quad flat package; no leads;
8 terminals; body 1.6 x 1.6 x 0.5 mm SOT902-2
A1b
0.25
0.20
0.15
D E e e1L
0.35
0.30
0.25
L1
0.25
0.20
0.15
L2
0.35
0.30
0.25
L3v w
0.05
y y1
0.05
0 1 2 mm
scale
terminal 1
index area
B AD
E
X
C
y
C
y1
terminal 1
index area
3
L k
L1
L2
b
e1
e
AC Bv
Cw
2
1
5
6
7
metal area
not for soldering
8
k
4
L
L3
A1
A
detail X
Fig. 17. Package outline SOT902-2 (XQFN8)
74LVC3G17 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 13 — 27 November 2018 13 / 18
74LVC3G17 a© 49-94—62—
Nexperia 74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1116
sot1116_po
10-04-02
10-04-07
Unit
mm
max
nom
min
0.35 0.04 1.25
1.20
1.15
1.05
1.00
0.95
0.55 0.3
0.40
0.35
0.32
A(1)
Dimensions
Note
1. Including plating thickness.
2. Visible depending upon used manufacturing technology.
XSON8: extremely thin small outline package; no leads;
8 terminals; body 1.2 x 1.0 x 0.35 mm SOT1116
A1b
0.20
0.15
0.12
D E e e1L
0.35
0.30
0.27
L1
0 0.5 1 mm
scale
terminal 1
index area
E
D
(4×)(2)
(8×)(2)
A1A
e1e1e1
e
L
L1
b
4321
5678
Fig. 18. Package outline SOT1116 (XSON8)
74LVC3G17 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 13 — 27 November 2018 14 / 18
XSON8:extramaly1hin small outline package: no leads; 74LVC3G17 EB F? W? ‘ E: B} a© 49-94—62—
Nexperia 74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1203
sot1203_po
10-04-02
10-04-06
Unit
mm
max
nom
min
0.35 0.04 1.40
1.35
1.30
1.05
1.00
0.95
0.55 0.35
0.40
0.35
0.32
A(1)
Dimensions
Note
1. Including plating thickness.
2. Visible depending upon used manufacturing technology.
XSON8: extremely thin small outline package; no leads;
8 terminals; body 1.35 x 1.0 x 0.35 mm SOT1203
A1b
0.20
0.15
0.12
D E e e1L
0.35
0.30
0.27
L1
0 0.5 1 mm
scale
terminal 1
index area
E
D
(4×)(2)
(8×)(2)
A
A1
e
L
L1
b
e1e1e1
1
8
2
7
3
6
4
5
Fig. 19. Package outline SOT1203 (XSON8)
74LVC3G17 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 13 — 27 November 2018 15 / 18
74LVC3G17 Table 12. Abbreviations Table 13. Revision history
Nexperia 74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
14. Abbreviations
Table 12. Abbreviations
Acronym Description
CMOS Complementary Metal-Oxide Semiconductor
DUT Device Under Test
ESD ElectroStatic Discharge
HBM Human Body Model
MM Machine Model
TTL Transistor-Transistor Logic
15. Revision history
Table 13. Revision history
Document ID Release date Data sheet status Change notice Supersedes
74LVC3G17 v.13 20181127 Product data sheet - 74LVC3G17 v.12
Modifications: The format of this data sheet has been redesigned to comply with the identity guidelines
of Nexperia.
Legal texts have been adapted to the new company name where appropriate.
Type numbers 74LVC3G17GD (SOT996-2) removed.
74LVC3G17 v.12 20161215 Product data sheet - 74LVC3G17 v.11
Modifications: Table 7: The maximum limits for leakage current and supply current have changed.
74LVC3G17 v.11 20130409 Product data sheet - 74LVC3G17 v.10
Modifications: For type number 74LVC3G17GD XSON8U has changed to XSON8.
74LVC3G17 v.10 20120706 Product data sheet - 74LVC3G17 v.9
Modifications: For type number 74LVC3G17GM the SOT code has changed to SOT902-2.
74LVC3G17 v.9 20111123 Product data sheet - 74LVC3G17 v.8
Modifications: Legal pages updated.
74LVC3G17 v.8 20110921 Product data sheet - 74LVC3G17 v.7
74LVC3G17 v.7 20101104 Product data sheet - 74LVC3G17 v.6
74LVC3G17 v.6 20080606 Product data sheet - 74LVC3G17 v.5
74LVC3G17 v.5 20080313 Product data sheet - 74LVC3G17 v.4
74LVC3G17 v.4 20070521 Product data sheet - 74LVC3G17 v.3
74LVC3G17 v.3 20050131 Product data sheet - 74LVC3G17 v.2
74LVC3G17 v.2 20041103 Product specification - 74LVC3G17 v.1
74LVC3G17 v.1 20040624 Product specification - -
74LVC3G17 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 13 — 27 November 2018 16 / 18
74LVC3G17 same In a deswgn on dam sheet’ .5 exp‘amed in status er den/ms) described 2 «ms documenl was publish es. The latest produd slam hugs waw nexg mm sale 7 Max us or can as Mcomme m me genera‘ ierm and can m llwww nex er
Nexperia 74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
16. Legal information
Data sheet status
Document status
[1][2]
Product
status [3]
Definition
Objective [short]
data sheet
Development This document contains data from
the objective specification for
product development.
Preliminary [short]
data sheet
Qualification This document contains data from
the preliminary specification.
Product [short]
data sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the internet at https://www.nexperia.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards,
customer (a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s own risk,
and (c) customer fully indemnifies Nexperia for any liability, damages or failed
product claims resulting from customer design and use of the product for
automotive applications beyond Nexperia’s standard warranty and Nexperia’s
product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
74LVC3G17 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 13 — 27 November 2018 17 / 18
74LVC3G17
Nexperia 74LVC3G17
Triple non-inverting Schmitt trigger with 5 V tolerant input
Contents
1. General description......................................................1
2. Features and benefits.................................................. 1
3. Applications.................................................................. 1
4. Ordering information....................................................2
5. Marking.......................................................................... 2
6. Functional diagram.......................................................2
7. Pinning information......................................................3
7.1. Pinning.........................................................................3
7.2. Pin description............................................................. 3
8. Functional description................................................. 3
9. Limiting values............................................................. 4
10. Recommended operating conditions........................4
11. Static characteristics..................................................5
11.1. Transfer characteristics..............................................5
11.2. Waveforms transfer characteristics............................6
12. Dynamic characteristics............................................ 7
12.1. Waveforms and test circuit........................................ 8
13. Package outline.......................................................... 9
14. Abbreviations............................................................ 16
15. Revision history........................................................16
16. Legal information......................................................17
© Nexperia B.V. 2018. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 27 November 2018
74LVC3G17 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 13 — 27 November 2018 18 / 18

Products related to this Datasheet

IC BUFFER NON-INVERT 5.5V 8XSON
Available Quantity: 4,500
Unit Price: 0.72
IC BUFFER NON-INVERT 5.5V 8XSON
Available Quantity: 534
Unit Price: 0.93
IC BUFFER NON-INVERT 5.5V 8XSON
Available Quantity: 5
Unit Price: 0.87
IC BUF NON-INVERT 5.5V 8VSSOP
Available Quantity: 0
Unit Price: 0.2759
IC BUF NON-INVERT 5.5V 8TSSOP
Available Quantity: 0
Unit Price: 0.32248
IC BUFFER NON-INVERT 5.5V 8XSON
Available Quantity: 0
Unit Price: 0.15079
IC BUFFER NON-INVERT 5.5V 8XQFN
Available Quantity: 0
Unit Price: 0.19016
IC BUFFER NON-INVERT 5.5V 8XSON
Available Quantity: 0
Unit Price: 0.38698
IC BUFFER NON-INVERT 5.5V 8XSON
Available Quantity: 534
Unit Price: 0.93
IC BUF NON-INVERT 5.5V 8TSSOP
Available Quantity: 0
Unit Price: 0.91
IC BUF NON-INVERT 5.5V 8TSSOP
Available Quantity: 0
Unit Price: 0.91
IC BUFFER NON-INVERT 5.5V 8XSON
Available Quantity: 0
Unit Price: 0.20687
IC BUF NON-INVERT 5.5V 8VSSOP
Available Quantity: 0
Unit Price: 0.78
IC BUFFER NON-INVERT 5.5V 8XQFN
Available Quantity: 0
Unit Price: 0.67
IC BUF NON-INVERT 5.5V 8VSSOP
Available Quantity: 0
Unit Price: 0.78
IC BUFFER NON-INVERT 5.5V 8XQFN
Available Quantity: 0
Unit Price: 0.67
IC BUFFER NON-INVERT 5.5V 8XSON
Available Quantity: 0
Unit Price: 0.44885
IC BUFFER NON-INVERT 5.5V 8XSON
Available Quantity: 5
Unit Price: 0.87
IC BUFFER NON-INVERT 5.5V 8XSON
Available Quantity: 4,500
Unit Price: 0.72
NOW NEXPERIA 74LVC3G17DP - BUFFE
Available Quantity: 0
Unit Price: 0
IC BUFFER NON-INVERT 5.5V 8XSON
Available Quantity: 0
Unit Price: 0
IC BUFFER NON-INVERT 5.5V 8XSON
Available Quantity: 0
Unit Price: 0
NOW NEXPERIA 74LVC3G17DP - BUFFE
Available Quantity: 0
Unit Price: 0
NOW NEXPERIA 74LVC3G17GN BUFFER,
Available Quantity: 0
Unit Price: 0
NEXPERIA 74LVC3G17 - TRIPLE NON-
Available Quantity: 0
Unit Price: 0