1PS193 Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
nexpefla http://www.nxD.com http://www.DhiliDs.com/ httD://www.semiconductors.philips.com/ htt : www.nex eria.com salesaddressesQneer com
Important notice
Dear Customer,
On 7 February 2017 the former NXP Standard Product business became a new company with the
tradename Nexperia. Nexperia is an industry leading supplier of Discrete, Logic and PowerMOS
semiconductors with its focus on the automotive, industrial, computing, consumer and wearable
application markets
In data sheets and application notes which still contain NXP or Philips Semiconductors references, use
the references to Nexperia, as shown below.
Instead of http://www.nxp.com, http://www.philips.com/ or http://www.semiconductors.philips.com/,
use http://www.nexperia.com
Instead of sales.addresses@www.nxp.com or sales.addresses@www.semiconductors.philips.com, use
salesaddresses@nexperia.com (email)
Replace the copyright notice at the bottom of each page or elsewhere in the document, depending on
the version, as shown below:
- © NXP N.V. (year). All rights reserved or © Koninklijke Philips Electronics N.V. (year). All rights
reserved
Should be replaced with:
- © Nexperia B.V. (year). All rights reserved.
If you have any questions related to the data sheet, please contact our nearest sales office via e-mail
or telephone (details via salesaddresses@nexperia.com). Thank you for your cooperation and
understanding,
Kind regards,
Team Nexperia
rounded by Pmps
DATA SHEET
Product data sheet
Supersedes data of April 1996
1996 Sep 11
DISCRETE SEMICONDUCTORS
1PS193
High-speed diode
db
ook, halfpage
M3D114
APPLICATIONS o Highrspeed switchmg in e.g. surlace mounted cwrcuits. Mavklng code: FST Fig.1 Simp‘iiie 1996 SepH
1996 Sep 11 2
NXP Semiconductors Product data sheet
High-speed diode 1PS193
FEATURES
Small plastic SMD package
High switching speed: max. 4 ns
Continuous reverse voltage:
max. 80 V
Repetitive peak reverse voltage:
max. 85 V
Repetitive peak forward current:
max. 500 mA.
APPLICATIONS
High-speed switching in e.g.
surface mounted circuits.
DESCRIPTION
The 1PS193 is a high-speed
switching diode, fabricated in planar
technology, and encapsulated in the
small plastic SMD SC59 package.
PINNING
PIN DESCRIPTION
1anode
2not connected
3cathode
Fig.1 Simplified outline (SC59) and symbol.
Marking code: F3T.
Top view
21
3
MAM085
2
n.c. 1
3
LIMITING VALUES
In accordance with the Absolute Maximum Rating System (IEC 134).
Note
1. Device mounted on an FR4 printed-circuit board.
SYMBOL PARAMETER CONDITIONS MIN. MAX. UNIT
VRRM repetitive peak reverse voltage 85 V
VRcontinuous reverse voltage 80 V
IFcontinuous forward current see Fig.2; note 1 215 mA
IFRM repetitive peak forward current 500 mA
IFSM non-repetitive peak forward current square wave; Tj = 25 °C prior to
surge
t = 1 μs4 A
t = 1 s 0.5 A
Ptot total power dissipation Tamb = 25 °C; note 1 250 mW
Tstg storage temperature 65 +150 °C
Tjjunction temperature 150 °C
1996 Sep 11 3
NXP Semiconductors Product data sheet
High-speed diode 1PS193
ELECTRICAL CHARACTERISTICS
Tj = 25 °C; unless otherwise specified.
SYMBOL PARAMETER CONDITIONS TYP. MAX. UNIT
VFforward voltage see Fig.3
IF = 1 mA 610 mV
IF = 10 mA 740 mV
IF = 50 mA 1.0 V
IF = 100 mA 1.2 V
IRreverse current see Fig.4
VR = 25 V 30 nA
VR = 80 V 0.5 μA
VR = 25 V; Tj = 150 °C30 μA
VR = 80 V; Tj = 150 °C; 100 μA
Cddiode capacitance f = 1 MHz; VR = 0; see Fig.5 1.5 pF
trr reverse recovery time when switched from IF = 10 mA to
IR = 10 mA; RL = 100 Ω; measured
at IR = 1 mA; see Fig.6
4ns
Vfr forward recovery voltage when switched from IF = 10 mA;
tp = 20 ns; see Fig.7
1.75 V
THERMAL CHARACTERISTICS
Note
1. Device mounted on an FR4 printed-circuit board.
SYMBOL PARAMETER CONDITIONS VALUE UNIT
Rth j-tp thermal resistance from junction to tie-point 250 K/W
Rth j-a thermal resistance from junction to ambient note 1 500 K/W
rd 200 100 a 1 VF (V) 2 m 1‘: 150 $0 lypwca‘ mm (2) 1‘: 25/0 \ypwca‘ vames (a) 1‘: 25/0 mamum values Fig.3 Forward current as a Iunction of torwa vo‘tage. n ma Fig.4 Reverse current as a tun temperature. 1996 Sep11
1996 Sep 11 4
NXP Semiconductors Product data sheet
High-speed diode 1PS193
GRAPHICAL DATA
Device mounted on an FR4 printed-circuit board.
Fig.2 Maximum permissible continuous forward
current as a function of ambient
temperature.
0 200
300
0
100
200
MBD032
100
IF
(mA)
T ( C)
amb o
(1) Tj = 150 °C; typical values.
(2) Tj = 25 °C; typical values.
(3) Tj = 25 °C; maximum values.
Fig.3 Forward current as a function of forward
voltage.
handbook, halfpage
02
300
IF
(mA)
0
100
200
MBG382
1VF (V)
(1) (3)(2)
Fig.4 Reverse current as a function of junction
temperature.
handbook, halfpage
10
2
10
200
0
MBG380
100 Tj (
o
C)
IR
(μA)
1
10
2
10
1
(1) (2) (3)
(1) VR = 80 V; maximum values.
(2) VR = 80 V; typical values.
(3) VR = 25 V; typical values.
Fig.5 Diode capacitance as a function of reverse
voltage; typical values.
f = 1 MHz; Tj = 25 °C.
handbook, halfpage
0816124
0.8
0.6
0
0.4
0.2
MBG446
VR (V)
Cd
(pF)
Hymn U LVRflFxRS (1) Ipzth RS=50u s1
1996 Sep 11 5
NXP Semiconductors Product data sheet
High-speed diode 1PS193
Fig.6 Reverse recovery voltage test circuit and waveforms.
(1) IR = 1 mA.
handbook, full pagewidth
trr
(1)
IFt
output signal
trt
tp
10%
90%
VR
input signal
V = V I x R
RF S
R = 50
SΩIF
D.U.T.
R = 50
iΩ
SAMPLING
OSCILLOSCOPE
MGA881
Fig.7 Forward recovery voltage test circuit and waveforms.
tr
t
tp
10%
90%
I
input
signal
R = 50
SΩ
I
R = 50
iΩ
OSCILLOSCOPE
Ω1 k Ω450
D.U.T.
MGA882
Vfr
t
output
signal
V
5-. 7 F ’ ‘ ‘ ‘ ‘ \ Dwmenslans In mm Fig.8 3059. 1996 Sep 1 1 6
1996 Sep 11 6
NXP Semiconductors Product data sheet
High-speed diode 1PS193
PACKAGE OUTLINE
Fig.8 SC59.
Dimensions in mm.
msa31
3
1.3
1.0
0.100
0.013
0.26
0.10
0.6
0.2
1.7
1.3
A
2.1
1.7
3.1
2.7
3.0
2.5
AM
0.2 0.50
0.35
3
2
1
1.65
1.25
1996 Sep 11 7
NXP Semiconductors Product data sheet
High-speed diode 1PS193
DATA SHEET STATUS
Notes
1. Please consult the most recently issued document before initiating or completing a design.
2. The product status of device(s) described in this document may have changed since this document was published
and may differ in case of multiple devices. The latest product status information is available on the Internet at
URL http://www.nxp.com.
DOCUMENT
STATUS(1) PRODUCT
STATUS(2) DEFINITION
Objective data sheet Development This document contains data from the objective specification for product
development.
Preliminary data sheet Qualification This document contains data from the preliminary specification.
Product data sheet Production This document contains the product specification.
DISCLAIMERS
General Information in this document is believed to be
accurate and reliable. However, NXP Semiconductors
does not give any representations or warranties,
expressed or implied, as to the accuracy or completeness
of such information and shall have no liability for the
consequences of use of such information.
Right to make changes NXP Semiconductors
reserves the right to make changes to information
published in this document, including without limitation
specifications and product descriptions, at any time and
without notice. This document supersedes and replaces all
information supplied prior to the publication hereof.
Suitability for use NXP Semiconductors products are
not designed, authorized or warranted to be suitable for
use in medical, military, aircraft, space or life support
equipment, nor in applications where failure or malfunction
of an NXP Semiconductors product can reasonably be
expected to result in personal injury, death or severe
property or environmental damage. NXP Semiconductors
accepts no liability for inclusion and/or use of NXP
Semiconductors products in such equipment or
applications and therefore such inclusion and/or use is at
the customer’s own risk.
Applications Applications that are described herein for
any of these products are for illustrative purposes only.
NXP Semiconductors makes no representation or
warranty that such applications will be suitable for the
specified use without further testing or modification.
Limiting values Stress above one or more limiting
values (as defined in the Absolute Maximum Ratings
System of IEC 60134) may cause permanent damage to
the device. Limiting values are stress ratings only and
operation of the device at these or any other conditions
above those given in the Characteristics sections of this
document is not implied. Exposure to limiting values for
extended periods may affect device reliability.
Terms and conditions of sale NXP Semiconductors
products are sold subject to the general terms and
conditions of commercial sale, as published at
http://www.nxp.com/profile/terms, including those
pertaining to warranty, intellectual property rights
infringement and limitation of liability, unless explicitly
otherwise agreed to in writing by NXP Semiconductors. In
case of any inconsistency or conflict between information
in this document and such terms and conditions, the latter
will prevail.
No offer to sell or license Nothing in this document
may be interpreted or construed as an offer to sell products
that is open for acceptance or the grant, conveyance or
implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control This document as well as the item(s)
described herein may be subject to export control
regulations. Export might require a prior authorization from
national authorities.
Quick reference data The Quick reference data is an
extract of the product data given in the Limiting values and
Characteristics sections of this document, and as such is
not complete, exhaustive or legally binding.
founded by PHILIPS
NXP Semiconductors
Contact information
For additional information please visit: http://www.nxp.com
For sales offices addresses send e-mail to: salesaddresses@nxp.com
© NXP B.V. 2009
All rights are reserved. Reproduction in whole or in part is prohibited without the prior written consent of the copyright owner.
The information presented in this document does not form part of any quotation or contract, is believed to be accurate and reliable and may be changed
without notice. No liability will be accepted by the publisher for any consequence of its use. Publication thereof does not convey nor imply any license
under patent- or other industrial or intellectual property rights.
Customer notification
This data sheet was changed to reflect the new company name NXP Semiconductors. No changes were
made to the content, except for the legal definitions and disclaimers.
Printed in The Netherlands 1996 Sep 11

Products related to this Datasheet

DIODE GEN PURP 80V 215MA SMT3
Available Quantity: 0
Unit Price: 0
DIODE GEN PURP 80V 215MA SMT3
Available Quantity: 0
Unit Price: 0