S-1132 Series Datasheet by ABLIC U.S.A. Inc.

View All Related Products | Download PDF Datasheet
AABLIC www.cblic‘com ABLIC Inc.
S-1132 Series
www.ablicinc.com
HIGH RIPPLE-REJECTION AND LOW DROPOUT
MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
© ABLIC Inc., 2004-2015 Rev.4.2_02
1
The S-1132 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current
consumption (300 mA output current) developed based on CMOS technology.
A 0.1 F small ceramic capacitor can be used. It operates with low current consumption of 20 A typ. A built-in overcurrent
protection circuit prevents the output current from exceeding the current capacity of the output transistor.
Compared with the conventional 300 mA output current CMOS voltage regulators, high-density mounting is realized by using
the super-small SNT-6A(H) package and a 0.1F small ceramic capacitor.
Also, the low current consumption makes the S-1132 Series ideal for mobile devices.
Features
Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
Input voltage: 2.0 V to 6.5 V
Output voltage accuracy: 1.0%
Dropout voltage: 130 mV typ. (3.0 V output product, IOUT 100 mA)
Current consumption: During operation: 20 A typ., 40 A max.
During power-off: 0.01 A typ., 1.0 A max.
Output current: Possible to output 300 mA (VIN VOUT
(
S
)
1.0 V)*1
Input and output capacitors: A ceramic capacitor of 0.1 F or more can be used.
Ripple rejection: 70 dB typ. (f = 1.0 kHz)
Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
Built-in ON/OFF circuit: Ensures long battery life.
Operation temperature range: Ta = 40°C to 85°C
Lead-free, Sn 100%, halogen-free*2
*1. Attention should be paid to the power dissipation of the package when the output current is large.
*2. Refer to Product Name Structure” for details.
Applications
Power supply for battery-powered device
Power supply for personal communication device
Power supply for home electric appliance
Power supply for cellular phone
Packages
SOT-23-5
SOT-89-5
SNT-6A(H)
www.ablic.com
ON/OFF i VSS I ’1. Parasmic diode ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1132 Series Rev.4.2_02
2
Block Diagram
VIN
VSS
VOUT
Overcurrent
protection circuit
Reference
voltage circuit
ON/OFF
*1. Parasitic diode
*1
ON/OFF
circuit
Figure 1
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.4.2_02 S-1132 Series
3
Product Name Structure
Users can select the product type, output voltage, and package type for the S-1132 Series. Refer to “1. Product
name” regarding the contents of product name “2. Packages” regarding the package drawings “3. Product name
list” regarding details of the product name.
1. Product name
1. 1 SOT-23-5, SOT-89-5
S-1132 x xx - xxxx x
Output voltage
15 to 55
(e.g., when the output voltage is 1.5 V, it is expressed as 15.)
Environmental code
U: Lead-free (Sn 100%), halogen-free
G: Lead-free (for details, please contact our sales office)
Product type*2
A: ON/OFF pin negative logic
B: ON/OFF pin positive logic
Package abbreviation and IC packing specifications*1
M5T1: SOT-23-5, Tape
U5T1: SOT-89-5, Ta
p
e
*1. Refer to the tape drawing.
*2. Refer to 3. ON/OFF pin” in “ Operation”.
1. 2 SNT-6A(H)
S-1132 x xx - I6T2 U
Output voltage
15 to 55
(e.g., when the output voltage is 1.5 V, it is expressed as 15.)
Environmental code
U: Lead-free (Sn 100%), halogen-free
Product type*2
A: ON/OFF pin negative logic
B: ON/OFF
p
in
p
ositive lo
g
ic
Package abbreviation and IC packing specifications*1
I6T2: SNT-6A(H), Tape
*1. Refer to the tape drawing.
*2. Refer to 3. ON/OFF pin” in “ Operation”.
2. Packages
Package Name Drawing Code
Package Tape Reel Land
SOT-23-5 MP005-A-P-SD MP005-A-C-SD MP005-A-R-SD
SOT-89-5 UP005-A-P-SD UP005-A-C-SD UP005-A-R-SD
SNT-6A(H) PI006-A-P-SD PI006-A-C-SD PI006-A-R-SD PI006-A-L-SD
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1132 Series Rev.4.2_02
4
3. Product name list
Table 1
Output Voltage SOT-23-5 SOT-89-5 SNT-6A(H)
1.5 V ± 1.0% S-1132B15-M5T1x S-1132B15-U5T1x S-1132B15-I6T2U
1.6 V ± 1.0% S-1132B16-M5T1x S-1132B16-U5T1x S-1132B16-I6T2U
1.7 V ± 1.0% S-1132B17-M5T1x S-1132B17-U5T1x S-1132B17-I6T2U
1.8 V ± 1.0% S-1132B18-M5T1x S-1132B18-U5T1x S-1132B18-I6T2U
1.9 V ± 1.0% S-1132B19-M5T1x S-1132B19-U5T1x S-1132B19-I6T2U
2.0 V ± 1.0% S-1132B20-M5T1x S-1132B20-U5T1x S-1132B20-I6T2U
2.1 V ± 1.0% S-1132B21-M5T1x S-1132B21-U5T1x S-1132B21-I6T2U
2.2 V ± 1.0% S-1132B22-M5T1x S-1132B22-U5T1x S-1132B22-I6T2U
2.3 V ± 1.0% S-1132B23-M5T1x S-1132B23-U5T1x S-1132B23-I6T2U
2.4 V ± 1.0% S-1132B24-M5T1x S-1132B24-U5T1x S-1132B24-I6T2U
2.5 V ± 1.0% S-1132B25-M5T1x S-1132B25-U5T1x S-1132B25-I6T2U
2.6 V ± 1.0% S-1132B26-M5T1x S-1132B26-U5T1x S-1132B26-I6T2U
2.7 V ± 1.0% S-1132B27-M5T1x S-1132B27-U5T1x S-1132B27-I6T2U
2.8 V ± 1.0% S-1132B28-M5T1x S-1132B28-U5T1x S-1132B28-I6T2U
2.9 V ± 1.0% S-1132B29-M5T1x S-1132B29-U5T1x S-1132B29-I6T2U
3.0 V ± 1.0% S-1132B30-M5T1x S-1132B30-U5T1x S-1132B30-I6T2U
3.1 V ± 1.0% S-1132B31-M5T1x S-1132B31-U5T1x S-1132B31-I6T2U
3.2 V ± 1.0% S-1132B32-M5T1x S-1132B32-U5T1x S-1132B32-I6T2U
3.3 V ± 1.0% S-1132B33-M5T1x S-1132B33-U5T1x S-1132B33-I6T2U
3.4 V ± 1.0% S-1132B34-M5T1x S-1132B34-U5T1x S-1132B34-I6T2U
3.5 V ± 1.0% S-1132B35-M5T1x S-1132B35-U5T1x S-1132B35-I6T2U
3.6 V ± 1.0% S-1132B36-M5T1x S-1132B36-U5T1x S-1132B36-I6T2U
3.7 V ± 1.0% S-1132B37-M5T1x S-1132B37-U5T1x S-1132B37-I6T2U
3.8 V ± 1.0% S-1132B38-M5T1x S-1132B38-U5T1x S-1132B38-I6T2U
3.9 V ± 1.0% S-1132B39-M5T1x S-1132B39-U5T1x S-1132B39-I6T2U
4.0 V ± 1.0% S-1132B40-M5T1x S-1132B40-U5T1x S-1132B40-I6T2U
4.1 V ± 1.0% S-1132B41-M5T1x S-1132B41-U5T1x S-1132B41-I6T2U
4.2 V ± 1.0% S-1132B42-M5T1x S-1132B42-U5T1x S-1132B42-I6T2U
4.3 V ± 1.0% S-1132B43-M5T1x S-1132B43-U5T1x S-1132B43-I6T2U
4.4 V ± 1.0% S-1132B44-M5T1x S-1132B44-U5T1x S-1132B44-I6T2U
4.5 V ± 1.0% S-1132B45-M5T1x S-1132B45-U5T1x S-1132B45-I6T2U
4.6 V ± 1.0% S-1132B46-M5T1x S-1132B46-U5T1x S-1132B46-I6T2U
4.7 V ± 1.0% S-1132B47-M5T1x S-1132B47-U5T1x S-1132B47-I6T2U
4.8 V ± 1.0% S-1132B48-M5T1x S-1132B48-U5T1x S-1132B48-I6T2U
4.9 V ± 1.0% S-1132B49-M5T1x S-1132B49-U5T1x S-1132B49-I6T2U
5.0 V ± 1.0% S-1132B50-M5T1x S-1132B50-U5T1x S-1132B50-I6T2U
5.1 V ± 1.0% S-1132B51-M5T1x S-1132B51-U5T1x S-1132B51-I6T2U
5.2 V ± 1.0% S-1132B52-M5T1x S-1132B52-U5T1x S-1132B52-I6T2U
5.3 V ± 1.0% S-1132B53-M5T1x S-1132B53-U5T1x S-1132B53-I6T2U
5.4 V ± 1.0% S-1132B54-M5T1x S-1132B54-U5T1x S-1132B54-I6T2U
5.5 V ± 1.0% S-1132B55-M5T1x S-1132B55-U5T1x S-1132B55-I6T2U
Remark 1. Please contact our sales office for products with type A products.
2. x: G or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
HIGH RIP Rev.4.2,02 l Pin Configura 801235 Top wew é Fl HEB SOTVBQVS Top view ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.4.2_02 S-1132 Series
5
Pin Configurations
5 4
1 3 2
SOT-23-5
Top vie
w
Table 2
Pin No. Symbol Description
1 VIN Input voltage pin
2 VSS GND pin
3 ON/OFF ON/OFF pin
4
NC*1 No connection
5 VOUT Output voltage pin
*1. The NC pin is electrically open.
The NC pin can be connected to VIN or VSS.
Figure 2
5 4
1 3 2
SOT-89-5
Top view
Table 3
Pin No. Symbol Description
1 VOUT Output voltage pin
2 VSS GND pin
3
NC*1 No connection
4 ON/OFF ON/OFF pin
5 VIN Input voltage pin
*1. The NC pin is electrically open.
The NC pin can be connected to VIN or VSS.
Figure 3
SNT-6A(H)
Top view
1
2
3 4
6
5
Table 4
Pin No. Symbol Description
1 VOUT Output voltage pin
2 VSS GND pin
3
NC*1 No connection
4 ON/OFF ON/OFF pin
5 VSS GND pin
6 VIN Input voltage pin
Figure 4 *1. The NC pin is electrically open.
The NC pin can be connected to VIN or VSS.
v 800 600 <( ablic="" inc.="">
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1132 Series Rev.4.2_02
6
Absolute Maximum Ratings
Table 5
(Ta 25C unless otherwise specified)
Item Symbol Absolute Maximum Rating Unit
Input voltage VIN V
SS 0.3 to VSS 7 V
VON/OFF V
SS 0.3 to VIN 0.3 V
Output voltage VOUT V
SS 0.3 to VIN 0.3 V
Power dissipation
SOT-23-5
PD
300 (When not mounted on board) mW
600*1 mW
SOT-89-5 500 (When not mounted on board) mW
1000*1 mW
SNT-6A(H) 500*1 mW
Operation ambient temperature To
40 to 85 C
Storage temperature Tst
g
40 to 125 C
*1. When mounted on board
[Mounted Board]
(1) Board size: 114.3 mm 76.2 mm t1.6 mm
(2) Board name: JEDEC STANDARD51-7
Caution The absolute maximum ratings are rated values exceeding which the product could suffer physical
damage. These values must therefore not be exceeded under any conditions.
0 50 100 150
1200
800
0
Power Dissipation
(
PD) [mW]
Ambient Temperature (Ta) [C]
SOT-89-5
400
1000
600
200
SNT-6A
(
H
)
SOT-23-5
Figure 5 Power Dissipation of Package (When Mounted on Board)
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.4.2_02 S-1132 Series
7
Electrical Characteristics
Table 6
(Ta 25C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
Circuit
Output voltage*1 VOUT(E) V
IN VOUT(S) 1.0 V, IOUT 100 mA VOUT(S)
0.99
VOUT(S)
VOUT(S)
1.01 V 1
Output current*2 IOUT V
IN VOUT
(
S
)
1.0 V 300*5 mA 3
Dropout voltage*3 Vdrop I
OUT 100 mA
1.5 V VOUT
(
S
)
1.9 V 0.50 0.54 0.58 V 1
2.0 V VOUT
(
S
)
2.4 V 0.15 0.23 V 1
2.5 V VOUT
(
S
)
2.9 V 0.14 0.21 V 1
3.0 V VOUT
(
S
)
3.2 V 0.13 0.19 V 1
3.3 V VOUT
(
S
)
5.5 V 0.10 0.15 V 1
Line regulation OUTIN
OUT1
VV
V
VOUT(S) 0.5 V VIN 6.5 V,
IOUT 100 mA 0.01 0.2 % / V 1
Load regulation VOUT2 VIN VOUT(S) 1.0 V,
1.0 mA IOUT 100 mA 15 40 mV 1
Output voltage
temperature coefficient*4 OUT
OUT
VTa
V
VIN VOUT(S) 1.0 V, IOUT 30 mA,
40C Ta 85C 100 ppm/
C 1
Current consumption
during operation ISS1 VIN VOUT(S) 1.0 V, ON/OFF pin ON,
no load 20 40 A 2
Current consumption
during power-off ISS2 VIN VOUT(S) 1.0 V, ON/OFF pin OFF,
no load 0.01 1.0 A 2
Input voltage VIN 2.0 6.5 V
ON/OFF pin
input voltage “H” VSH V
IN VOUT(S) 1.0 V, RL 1.0 k 1.5 V 4
ON/OFF pin
input voltage “L” VSL V
IN VOUT(S) 1.0 V, RL 1.0 k 0.25 V 4
ON/OFF pin
input current “H” ISH V
IN 6.5 V, VON/OFF 6.5 V 0.1 0.1 A 4
ON/OFF pin
input current “L” ISL V
IN 6.5 V, VON/OFF 0 V 0.1 0.1 A 4
Ripple rejection RR
VIN VOUT(S) 1.0 V,
f 1.0 kHz, 1.5 V VOUT(S) 3.0 V 70 dB 5
Vrip 0.5 Vrms,
IOUT 50 mA 3.1 V VOUT(S) 5.5 V 65 dB 5
Short-circuit current Ishort VIN VOUT(S) 1.0 V, ON/OFF pin ON,
VOUT 0 V 250 mA 3
AVout A AVom ABLIC Inc. < w="">
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1132 Series Rev.4.2_02
8
*1. V
OUT(S): Set output voltage
V
OUT(E): Actual output voltage
The output voltage when fixing IOUT( 100 mA) and inputting VOUT
(
S
)
1.0 V
*2. The output current at which the output voltage becomes 95% of VOUT
(
E
)
after gradually increasing the output current.
*3. V
drop VIN1 (VOUT3 0.98)
V
OUT3 is the output voltage when VIN VOUT(S) 1.0 V and IOUT 100 mA.
VIN1 is the input voltage at which the output voltage becomes 98% of VOUT3 after gradually decreasing the input
voltage.
*4. A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
VOUT
Ta []
mV/°C *1 = VOUT(S) []
V*2 VOUT
Ta VOUT
[]
ppm/°C *3 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
*5. The output current can be at least this value.
Due to restrictions on the package power dissipation, this value may not be satisfied. Attention should be paid to the
power dissipation of the package when the output current is large.
This specification is guaranteed by design.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.4.2_02 S-1132 Series
9
Test Circuits
1.
VSS
VOUT
ON/OFF
Set to ON
VIN
V
A
Figure 6
2.
VSS
VOUT
ON/OFF
Set to
VIN or GND
VIN
A

Figure 7
3.
Set to ON
VSS
VOUT
ON/OFF
VIN
V
A
Figure 8
4.
VSS
VOUT
ON/OFF
VIN
A V
RL

Figure 9
5.
VSS
VOUT
ON/OFF
VIN
V
Set to ON
RL
Figure 10
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1132 Series Rev.4.2_02
10
Standard Circuit
VSS
VOUT
ON/OFF
VIN
CIN
*1
CL
*
2
Input Output
GND
Single GND
*1. C
IN is a capacitor for stabilizing the input.
*2. A ceramic capacitor of 0.1 F or more can be used as CL.
Figure 11
Caution The above connection diagram and constant will not guarantee successful operation. Perform
thorough evaluation using the actual application to set the constant.
Condition of Application
Input capacitor (CIN): 0.1 F or more
Output capacitor (CL): 0.1 F or more
ESR of output capacitor: 2.0 or less
Caution Generally a series regulator may cause oscillation, depending on the selection of external parts.
Confirm that no oscillation occurs in the application for which the above capacitors are used.
Selection of Input and Output Capacitors (CIN, CL)
The S-1132 Series requires an output capacitor between the VOUT and VSS pins for phase compensation. Operation is
stabilized by a ceramic capacitor with an output capacitance of 0.1 F or more in the entire temperature range. However,
when using an OS capacitor, a tantalum capacitor, or an aluminum electrolytic capacitor, the capacitance must be 0.1 F or
more, and the ESR must be 2.0 or less.
The value of the output overshoot or undershoot transient response varies depending on the value of the output capacitor.
The required capacitance of the input capacitor differs depending on the application.
The recommended value for an application is 0.1 F or more for CIN and 0.1 F or more for CL; however, when selecting the
output capacitor, perform sufficient evaluation, including evaluation of temperature characteristics, on the actual device.
Ame ) A . ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.4.2_02 S-1132 Series
11
Explanation of Terms
1. Low dropout voltage regulator
This voltage regulator has the low dropout voltage due to its built-in low on-resistance transistor.
2. Low ESR
A capacitor whose ESR (Equivalent Series Resistance) is low. The S-1132 Series enables use of a low ESR
capacitor, such as a ceramic capacitor, for the output capacitor (CL). A capacitor whose ESR is 2.0 or less can be
used.
3. Output voltage (VOUT)
The accuracy of the output voltage is ensured at 1.0% under the specified conditions of fixed input voltage*1, fixed
output current, and fixed temperature.
*1. Differs depending on the product.
Caution If the above conditions change, the output voltage value may vary and exceed the accuracy range of
the output voltage. Refer to Electrical Characteristics and Characteristics (Typical Data) for
details.
4. Line regulation
VOUT1
VIN VOUT
Indicates the dependency of the output voltage on the input voltage. That is, the values show how much the output
voltage changes due to a change in the input voltage with the output current remaining unchanged.
5. Load regulation (VOUT2)
Indicates the dependency of the output voltage on the output current. That is, the values show how much the output
voltage changes due to a change in the output current with the input voltage remaining unchanged.
6. Dropout voltage (Vdrop)
Indicates the difference between input voltage (VIN1) and the output voltage when; decreasing input voltage (VIN)
gradually until the output voltage has dropped out to the value of 98% of output voltage (VOUT3), which is at VIN =
VOUT(S) 1.0 V.
Vdrop VIN1 (VOUT3 0.98)
AVom Avour ) A . AVout ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1132 Series Rev.4.2_02
12
7. Output voltage temperature coefficient
VOUT
Ta VOUT
The shaded area in Figure 12 is the range where VOUT varies in the operation temperature range when the output
voltage temperature coefficient is 100 ppm/C.
V
OUT(E)*1
Example of S-1132B28 typ. product
40 25
0.28 mV/C
V
OUT
[V]
*1. V
OUT(E)
is the value of the output voltage measured at Ta = 25C.
85 Ta [C]
0.28 mV/C
Figure 12
A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
VOUT
Ta []
mV/°C *1 = VOUT(S) []
V*2 VOUT
Ta VOUT
[]
ppm/°C *3 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.4.2_02 S-1132 Series
13
Operation
1. Basic operation
Figure 13 shows the block diagram of the S-1132 Series.
The error amplifier compares the reference voltage (Vref) with feedback voltage (Vfb), which is the output voltage
resistance-divided by feedback resistors (Rs and Rf). It supplies the gate voltage necessary to maintain the constant
output voltage which is not influenced by the input voltage and temperature change, to the output transistor.
*1
*1. Parasitic diode
VSS
Current
supply


Vfb
Vref
VIN
VOUT
Rf
Rs
Error
amplifier
Reference voltage
circuit
Figure 13
2. Output transistor
In the S-1132 Series, a low on-resistance P-channel MOS FET is used as the output transistor.
Be sure that VOUT does not exceed VIN 0.3 V to prevent the voltage regulator from being damaged due to reverse
current flowing from the VOUT pin through a parasitic diode to the VIN pin, when the potential of VOUT became higher
than VIN.
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1132 Series Rev.4.2_02
14
3. ON/OFF pin
This pin starts and stops the regulator.
When the ON/OFF pin is set to OFF level, the entire internal circuit stops operating, and the built-in P-channel MOS
FET output transistor between the VIN pin and the VOUT pin is turned off, reducing current consumption significantly.
The VOUT pin becomes the VSS level due to the internally divided resistance of several hundreds k between the
VOUT pin and VSS pin.
The structure of the ON/OFF pin is as shown in Figure 14. Since the ON/OFF pin is neither pulled down nor pulled up
internally, do not use it in the floating status. In addition, note that the current consumption increases if a voltage of 0.3
V to VIN – 0.3 V is applied to the ON/OFF pin. When the ON/OFF pin is not used, connect it to the VSS pin if the
product type is “A” and to the VIN pin if it is “B”.
Table 7
Product Type ON/OFF Pin Internal Circuit VOUT Pin Voltage Current Consumption
A “L”: ON Operate Set value ISS1
A “H”: OFF Stop VSS level ISS2
B “L”: OFF Stop VSS level ISS2
B “H”: ON Operate Set value ISS1
VSS
ON/OFF
VIN
Figure 14
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.4.2_02 S-1132 Series
15
Precautions
Wiring patterns for the VIN, VOUT pins and GND should be designed so that the impedance is low. When mounting
an output capacitor between the VOUT and VSS pins (CL) and a capacitor for stabilizing the input between VIN and
VSS pins (CIN), the distance from the capacitors to these pins should be as short as possible.
Note that generally the output voltage may increase when a series regulator is used at low load current (1.0 mA or
less).
Note that generally the output voltage may increase due to the leakage current from an output driver when a series
regulator is used at high temperature.
Generally a series regulator may cause oscillation, depending on the selection of external parts. The following
conditions are recommended for the S-1132 Series. However, be sure to perform sufficient evaluation under the
actual usage conditions for selection, including evaluation of temperature characteristics.
Input capacitor (CIN): 0.1 F or more
Output capacitor (CL): 0.1 F or more
Equivalent series resistance (ESR): 2.0 or less
The voltage regulator may oscillate when the impedance of the power supply is high and the input capacitance is
small or an input capacitor is not connected.
If the output capacitance is small, power supply's fluctuation and the characteristics of load fluctuation become
worse. Sufficiently evaluate the output voltage's fluctuation with the actual device.
Overshoot may occur in the output voltage momentarily if the voltage is rapidly raised at power-on or when the power
supply fluctuates. Sufficiently evaluate the output voltage at power-on with the actual device.
The application conditions for the input voltage, the output voltage, and the load current should not exceed the
package power dissipation.
Do not apply an electrostatic discharge to this IC that exceeds the performance ratings of the built-in electrostatic
protection circuit.
In determining the output current, attention should be paid to the output current value specified in Table 6 in
Electrical Characteristics” and footnote *5 of the table.
ABLIC Inc. claims no responsibility for any disputes arising out of or in connection with any infringement by products
including this IC of patents owned by a third party.
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1132 Series Rev.4.2_02
16
Characteristics (Typical Data)
1. Output Voltage vs. Output Current (When Load Current Increases) (Ta = 25°C)
S-1132B15 S-1132B30
0 100 200 300 400
V
OUT
[V]
1.6
1.4
1.2
1.0
0.8
0.6
0.4
0.2
0
I
OUT
[mA]
1.8
500 600
V
IN
= 2.0V
2.5V
6.5V
0 100 200 300 400
V
OUT
[V]
3.5
3.0
2.5
2.0
1.5
1.0
0.5
0
I
OUT
[mA]
500 600
V
IN
= 3.5V
4.0V
6.5V
S-1132B50
0 100 200 300 400
V
OUT
[V]
6
5
4
3
2
1
0
I
OUT
[mA]
500 600
V
IN
= 5.5V
6.0V
6.5V
Remark In determining the output current, attention should
be paid to the following.
1. The minimum output current value and footnote
*5 of Table 6 in “ Electrical Characteristics
2. The package power dissipation
2. Output Voltage vs. Input Voltage (Ta = 25°C)
S-1132B15 S-1132B30
1.0 1.5 2.0 2.5 3.0
VOUT [V]
1.6
1.5
1.4
1.3
1.2
1.1
1.0
VIN [V]
3.5
100mA
IOUT = 1mA
50mA
30mA
2.5 3.0 3.5 4.0 4.5
VOUT [V]
3.0
2.9
2.8
2.7
2.6
2.5
VIN [V]
5.0
100mA
IOUT = 1mA
50mA
30mA
3.1
S-1132B50
2.5 3.5 4.5 5.5 6.5
VOUT [V]
4.0
3.5
3.0
2.5
VIN [V]
4.5
5.0
5.5
3.0 4.0 5.0 6.0
100mA
IOUT = 1mA
50mA
30mA
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.4.2_02 S-1132 Series
17
3. Dropout Voltage vs. Output Current
S-1132B15 S-1132B30
0100 150 350
V
drop
[V]
0.8
0.7
0.6
0.5
0.4
0.3
0.2
0.1
0
I
OUT
[mA]
85
°C
50 200 250 300
25
°C
-40
°C
0100 150 350
V
drop
[V]
0.6
0.5
0.4
0.3
0.2
0.1
0
I
OUT
[mA]
85
°C
50 200 250 300
25
°C
-40
°C
S-1132B50
0100 150 350
I
OUT
[mA]
85
°C
50 200 250 300
25
°C
-40
°C
V
drop
[V]
0.6
0.5
0.4
0.3
0.2
0.1
0
4. Dropout Voltage vs. Set Output Voltage
023
V
drop
[V]
0.8
0.7
0.6
0.5
0.4
0.3
0.2
0.1
V
OUT(S)
[V]
1456
300mA
100mA
50mA
30mA
1mA
0
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1132 Series Rev.4.2_02
18
5. Output Voltage vs. Ambient Temperature
S-1132B15 S-1132B30
-40 0 25 50 75
VOUT [V]
1.60
1.58
1.52
1.50
1.48
1.46
1.44
1.42
1.40
Ta [
°C
]
1.54
1.56
-25 85 -40 0 25 50 75
3.20
3.05
3.00
2.95
2.90
2.85
2.80
Ta [
°C
]
3.10
3.15
-25 85
VOUT [V]
S-1132B50
-40 0 25 50 75
5.3
5.2
5.1
5.0
4.9
4.8
4.7
Ta [
°C
]
-25 85
VOUT [V]
6. Current Consumption vs. Input Voltage
S-1132B15 S-1132B30
02 567
I
SS1
[μA]
16
10
8
2
0
V
IN
[V]
134
20
85
°C
25
°C
-40
°C
4
6
12
14
18
02 567
I
SS1
[μA]
20
15
10
5
0
V
IN
[V]
134
25 85
°C
25
°C
-40
°C
S-1132B50
02 567
I
SS1
[μA]
20
15
10
5
0
V
IN
[V]
134
25 85
°C
25
°C
-40
°C
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.4.2_02 S-1132 Series
19
7. Ripple Rejection (Ta = 25°C)
S-1132B15
VIN = 2.5 V, COUT = 0.1 F
S-1132B30
VIN = 4.0 V, COUT = 0.1 F
10 100 1K 10K 100K
Ripple Rejection [dB]
0
20
40
60
80
Frequency [Hz]
1M
100
100mA
50mA
I
OUT
= 1mA
10 100 1K 10K 100K
Ripple Rejection [dB]
0
20
40
60
80
Frequency [Hz]
1M
100
100mA
50mA
I
OUT
= 1mA
S-1132B50
VIN = 6.0 V, COUT = 0.1 F
10 100 1K 10K 100K
Ripple Rejection [dB]
0
20
40
60
80
Frequency [Hz]
1M
100
100mA
50mA
I
OUT
= 1mA
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1132 Series Rev.4.2_02
20
Reference Data
1. Input Transient Response Characteristics (Ta = 25°C)
S-1132B15
IOUT = 100 mA, t
r
= tf = 5.0 s, COUT = 0.1 F, CIN = 0.1 F
S-1132B30
IOUT = 100 mA, t
r
= tf = 5.0 s, COUT = 0.1 F, CIN = 0.1 F
-20 80 120 180
V
OUT
[V]
1.62
1.60
1.58
1.56
1.54
1.52
1.50
1.48
1.46
t [μs]
V
IN
[V]
4.0
3.0
2.5
2.0
0
0.5
1.0
1.5
3.5
0 20 40 60 100 140 160
V
OUT
V
IN
3.16
3.12
3.08
3.04
3.00
2.96
2.92
-20 80 120 180
V
OUT
[V]
t [μs]
V
IN
[V]
6
5
4
0
1
2
3
0 20 40 60 100 140 160
V
OUT
V
IN
2. Load Transient Response Characteristics (Ta = 25°C)
S-1132B15
V
IN
= 2.5 V, C
OUT
= 0.1
F, C
IN
= 0.1
F, I
OUT
= 50 mA
100 mA
S-1132B30
V
IN
= 4.0 V, C
OUT
= 0.1
F, C
IN
= 0.1
F, I
OUT
= 50 mA
100 mA
-40 60 100 160
V
OUT
[V]
1.9
1.8
1.7
1.6
1.5
1.4
1.3
t [μs]
I
OUT
[mA]
150
100
50
-150
-100
-50
0
-20 0 20 40 80 120 140
V
OUT
I
OUT
-40 60 100 160
V
OUT
[V]
3.8
3.6
3.4
3.2
3.0
2.8
2.6
t [μs]
I
OUT
[mA]
150
100
50
-150
-100
-50
0
-20 0 20 40 80 120 140
V
OUT
I
OUT
S-1132B50
V
IN
=6.0 V, C
OUT
= 0.1
F, C
IN
= 0.1
F, I
OUT
= 50 mA
100 mA
-40 60 100 160
V
OUT
[V]
5.8
5.6
5.4
5.2
5.0
4.8
4.6
t [μs]
I
OUT
[mA]
150
100
50
-150
-100
-50
0
-20 0 20 40 80 120 140
V
OUT
I
OUT
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.4.2_02 S-1132 Series
21
3. ON / OFF Pin Transient Response Characteristics (Ta = 25°C)
S-1132B15
VIN = 2.5 V, COUT = 0.1 F, CIN = 0.1 F, IOUT = 80 mA
S-1132B30
VIN = 4.0 V, COUT = 0.1 F, CIN = 0.1 F, IOUT = 80 mA
-0.4 0.2
V
OUT
[V]
5
4
3
2
1
0
-1
t [ms]
-0.2 00.4 0.6 0.8 1.0 1.2 1.4 1.6
V
ON/OFF
[V]
6
4
2
0
-6
-4
-2
V
ON/OFF
V
OUT
-0.4 0.2
V
OUT
[V]
10
8
6
4
2
0
-2
t [ms]
-0.2 00.4 0.6 0.8 1.0 1.2 1.4 1.6
V
ON/OFF
[V]
6
4
2
0
-6
-4
-2
V
OUT
V
ON/OFF
S-1132B50
VIN = 6.0 V, COUT = 0.1 F, CIN = 0.1 F, IOUT = 80 mA
-0.4 0.2
V
OUT
[V]
10
8
6
4
2
0
-2
t [ms]
-0.2 00.4 0.6 0.8 1.0 1.2 1.4 1.6
V
OUT
V
ON/OFF
12
14
V
ON/OFF
[V]
8
4
2
0
-8
-6
-4
-2
6
4. Input transient response characteristics vs. Capacity Value characteristics (Ta = 25°C)
S-1132B15
VIN = 2.5 V 4.5 V, t
r
= 5 F, IOUT = 100 mA
VIN = 4.5 V 2.5 V, t
r
= 5 F, IOUT = 100 mA
-80 0 40 80
V
OUT
[V]
1.70
1.65
1.60
1.55
1.50
1.45
1.40
t [μs]
V
IN
[V]
4
2
0
-4
-2
6
-60 -40 -20 20 60
-6
C
= 1.0μ
C
= 0.1μ
V
OUT
V
IN
-80 0 40 80
V
OUT
[V]
1.8
1.7
1.6
1.5
1.4
1.3
1.2
t [μs]
V
IN
[V]
4
2
0
-4
-2
6
-60 -40 -20 20 60
-6
V
OUT
V
IN
C
= 1.0μ
C
= 0.1μ
5. Load transient response characteristics vs. Capacity Value characteristics (Ta = 25°C)
S-1132B15
VIN = 2.5 V, IOUT = 1 mA 50 mA
VIN = 2.5 V, IOUT = 50 mA 1 mA
-100 0 40 100
V
OUT
[V]
2.2
2.0
1.8
1.6
1.4
1.2
1.0
t [μs]
I
OUT
[mA]
50
0
100
-60 -40 -20 20 60 80
-80
C
= 1.0μ
C
= 0.1μ
V
OUT
I
OUT
-200 0 100 200
V
OUT
[V]
2.2
2.0
1.8
1.6
1.4
1.2
1.0
t [μs]
I
OUT
[mA]
50
0
100
-150 -100 -50 50 150
C
= 1.0μ
C
= 0.1μ
V
OUT
I
OUT
DEED ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1132 Series Rev.4.2_02
22
Marking Specifications
1. SOT-23-5
123
45
Top view
(1) (2) (3) (4)
(1) to (3): Product code (Refer to Product name vs. Product code)
(4): Lot number
Product name vs. Product code
Product name Product code Product name Product code
(1) (2) (3) (1) (2) (3)
S-1132B15-M5T1x Q L A S-1132B36-M5T1x Q L V
S-1132B16-M5T1x Q L B S-1132B37-M5T1x Q L W
S-1132B17-M5T1x Q L C S-1132B38-M5T1x Q L X
S-1132B18-M5T1x Q L D S-1132B39-M5T1x Q L Y
S-1132B19-M5T1x Q L E S-1132B40-M5T1x Q L Z
S-1132B20-M5T1x Q L F S-1132B41-M5T1x Q M A
S-1132B21-M5T1x Q L G S-1132B42-M5T1x Q M B
S-1132B22-M5T1x Q L H S-1132B43-M5T1x Q M C
S-1132B23-M5T1x Q L I S-1132B44-M5T1x Q M D
S-1132B24-M5T1x Q L J S-1132B45-M5T1x Q M E
S-1132B25-M5T1x Q L K S-1132B46-M5T1x Q M F
S-1132B26-M5T1x Q L L S-1132B47-M5T1x Q M G
S-1132B27-M5T1x Q L M S-1132B48-M5T1x Q M H
S-1132B28-M5T1x Q L N S-1132B49-M5T1x Q M I
S-1132B29-M5T1x Q L O S-1132B50-M5T1x Q M J
S-1132B30-M5T1x Q L P S-1132B51-M5T1x Q M K
S-1132B31-M5T1x Q L Q S-1132B52-M5T1x Q M L
S-1132B32-M5T1x Q L R S-1132B53-M5T1x Q M M
S-1132B33-M5T1x Q L S S-1132B54-M5T1x Q M N
S-1132B34-M5T1x Q L T S-1132B55-M5T1x Q M O
S-1132B35-M5T1x Q L U
Remark 1. x: G or U
2. Please select products of environmental code = U for Sn 100%, halogen-free products.
EDD EDD ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
Rev.4.2_02 S-1132 Series
23
2. SOT-89-5
(1) (2) (3)
(4) (5) (6)
123
45
Top view
(1) to (3): Product code (Refer to Product name vs. Product code)
(4) to (6): Lot number
Product name vs. Product code
Product name Product code Product name Product code
(1) (2) (3) (1) (2) (3)
S-1132B15-U5T1x Q L A S-1132B36-U5T1x Q L V
S-1132B16-U5T1x Q L B S-1132B37-U5T1x Q L W
S-1132B17-U5T1x Q L C S-1132B38-U5T1x Q L X
S-1132B18-U5T1x Q L D S-1132B39-U5T1x Q L Y
S-1132B19-U5T1x Q L E S-1132B40-U5T1x Q L Z
S-1132B20-U5T1x Q L F S-1132B41-U5T1x Q M A
S-1132B21-U5T1x Q L G S-1132B42-U5T1x Q M B
S-1132B22-U5T1x Q L H S-1132B43-U5T1x Q M C
S-1132B23-U5T1x Q L I S-1132B44-U5T1x Q M D
S-1132B24-U5T1x Q L J S-1132B45-U5T1x Q M E
S-1132B25-U5T1x Q L K S-1132B46-U5T1x Q M F
S-1132B26-U5T1x Q L L S-1132B47-U5T1x Q M G
S-1132B27-U5T1x Q L M S-1132B48-U5T1x Q M H
S-1132B28-U5T1x Q L N S-1132B49-U5T1x Q M I
S-1132B29-U5T1x Q L O S-1132B50-U5T1x Q M J
S-1132B30-U5T1x Q L P S-1132B51-U5T1x Q M K
S-1132B31-U5T1x Q L Q S-1132B52-U5T1x Q M L
S-1132B32-U5T1x Q L R S-1132B53-U5T1x Q M M
S-1132B33-U5T1x Q L S S-1132B54-U5T1x Q M N
S-1132B34-U5T1x Q L T S-1132B55-U5T1x Q M O
S-1132B35-U5T1x Q L U
Remark 1. x: G or U
2. Please select products of environmental code = U for Sn 100%, halogen-free products.
EDD EDD ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT MIDDLE OUTPUT CURRENT CMOS VOLTAGE REGULATOR
S-1132 Series Rev.4.2_02
24
3. SNT-6A(H)
Top view
132
645
(1) (2) (3)
(4) (5) (6)
(1) to (3): Product code (Refer to Product name vs. Product code)
(4) to (6): Lot number
Product name vs. Product code
Product name Product code Product name Product code
(1) (2) (3) (1) (2) (3)
S-1132B15-I6T2U Q L A S-1132B36-I6T2U Q L V
S-1132B16-I6T2U Q L B S-1132B37-I6T2U Q L W
S-1132B17-I6T2U Q L C S-1132B38-I6T2U Q L X
S-1132B18-I6T2U Q L D S-1132B39-I6T2U Q L Y
S-1132B19-I6T2U Q L E S-1132B40-I6T2U Q L Z
S-1132B20-I6T2U Q L F S-1132B41-I6T2U Q M A
S-1132B21-I6T2U Q L G S-1132B42-I6T2U Q M B
S-1132B22-I6T2U Q L H S-1132B43-I6T2U Q M C
S-1132B23-I6T2U Q L I S-1132B44-I6T2U Q M D
S-1132B24-I6T2U Q L J S-1132B45-I6T2U Q M E
S-1132B25-I6T2U Q L K S-1132B46-I6T2U Q M F
S-1132B26-I6T2U Q L L S-1132B47-I6T2U Q M G
S-1132B27-I6T2U Q L M S-1132B48-I6T2U Q M H
S-1132B28-I6T2U Q L N S-1132B49-I6T2U Q M I
S-1132B29-I6T2U Q L O S-1132B50-I6T2U Q M J
S-1132B30-I6T2U Q L P S-1132B51-I6T2U Q M K
S-1132B31-I6T2U Q L Q S-1132B52-I6T2U Q M L
S-1132B32-I6T2U Q L R S-1132B53-I6T2U Q M M
S-1132B33-I6T2U Q L S S-1132B54-I6T2U Q M N
S-1132B34-I6T2U Q L T S-1132B55-I6T2U Q M O
S-1132B35-I6T2U Q L U
N0. MP005—A-P-SD-1.3
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.9±0.2
1.9±0.2
0.95±0.1
0.4±0.1
0.16 +0.1
-0.06
123
4
5
No. MP005-A-P-SD-1.3
MP005-A-P-SD-1.3
SOT235-A-PKG Dimensions
mm
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
ø1.5 +0.1
-0 2.0±0.05
ø1.0 +0.2
-0 4.0±0.1 1.4±0.2
0.25±0.1
3.2±0.2
123
45
No. MP005-A-C-SD-2.1
MP005-A-C-SD-2.1
SOT235-A-Carrier Tape
Feed direction
4.0±0.1(10 pitches:40.0±0.2)
mm
mac 3 +0 2150 43 No. MP005.A_R_SD_1_1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY. 3,000
No. MP005-A-R-SD-1.1
MP005-A-R-SD-1.1
SOT235-A-Reel
Enlarged drawing in the central part
mm
A m? . V m? ND+ ‘ > @— > 4 l A . . V I EEmwO rOHmN EEmwo > H U > > O U" 4 fl 4 4 Nd No. UPOOS—A-P-SD-ZD No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
1.5±0.1 1.5±0.1
1.6±0.2
4.5±0.1
132
1.5±0.1
0.4±0.05
0.4±0.1
0.45±0.1
0.4±0.1
54
SOT895-A-PKG Dimensions
No. UP005-A-P-SD-2.0
UP005-A-P-SD-2.0
45°
0.3
mm
Wm fi©q>ooof>é® gl‘ W M M M ' 11 KW H71 KW ff 4 N0. UPOOS-A-C—SD-ZD
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.0±0.1
0.3±0.05
8.0±0.1
ø1.5 +0.1
-0
2.0±0.05
ø1.5 +0.1
-0
4.75±0.1
1
32
54
No. UP005-A-C-SD-2.0
UP005-A-C-SD-2.0
SOT895-A-Carrier Tape
Feed direction
4.0±0.1(10 pitches : 40.0±0.2)
mm
m. 5.0mes a. T emu N0. UPOOS-A-R—SD-1 .1 No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
16.5max.
13.0±0.3
QTY. 1,000
(60°)
(60°)
No. UP005-A-R-SD-1.1
UP005-A-R-SD-1.1
SOT895-A-Reel
Enlarged drawing in the central part
mm
N0. PlOOB—A—P-SD-2.1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
SNT-6A(H)-A-PKG Dimensions
PI006-A-P-SD-2.1
0.2±0.05
0.48±0.02
0.08 +0.05
-0.02
0.5
1.57±0.03
No. PI006-A-P-SD-2.1
12
3
4
5
6
o \ \ H 2.01am S 9129.01697765 . WGW’WWFMWIWfig - <—> 20510.05 No. PlOOB—A-C-SD—ZD
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
Feed direction
4.0±0.1
2.0±0.05
4.0±0.1
ø1.5 +0.1
-0
ø0.5
1.85±0.05 0.65±0.05
0.25±0.05
mm
PI006-A-C-SD-2.0
SNT-6A(H)-A-Carrier Tape
No. PI006-A-C-SD-2.0
+0.1
-0
1
2
4
3
56
1.0 No. PlOOB—A—R-SD
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY.
No. PI006-A-R-SD-1.0
PI006-A-R-SD-1.0
Enlarged drawing in the central part
mm
SNT-6A(H)-A-Reel
5,000
«+‘74’¢+ >'< 7‘2fi\5=""><><7:'él\ a="" "-="" ‘="" “="" 91!:7‘2fh5="">< t:$l\="" [(‘3‘7="" ‘fmefixwww—uyx="" ”$505-$252="" fi\¢-‘2ifib\b="" pj‘fi:="">< tiéuu="" 71955dfl’42t55flfi1fil15‘2="">< tiéuu="" 3‘40“:="" "="" 1(v‘7-¢2’5§e0$§|3"="" {‘3er="">< t53“,="">'< iiiifififiléfimmi="" a="">'< ii’nmfifiéfifliffifififiit="" 9="" iii="" 1.="" ilwfifiifimfimn‘fififliléfi‘="" qe.="" 1‘="" efifi‘r="" fifitmlfifllll="" wflflflfilfifl)="" we’je="" 0‘03="" mm="" blt.="" 32="" iflmfiflrfiiflfiflfilill-‘sfllfliwfi.="" 4.="" manama:="" "snt="" fifiwfiflmfi".="" n0.="" pioob-a-l-sd-4.1="">
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
SNT-6A(H)-A
-Land Recommendation
PI006-A-L-SD-4.1
No. PI006-A-L-SD-4.1
0.3
0.2
0.52
1.36
0.52
1
2
Caution 1. Do not do silkscreen printing and solder printing under the mold resin of the package.
2. The thickness of the solder resist on the wire pattern under the package should be 0.03 mm
or less from the land pattern surface.
3. Match the mask aperture size and aperture position with the land pattern.
4. Refer to "SNT Package User's Guide" for details.
1. (0.25 mm min. / 0.30 mm typ.)
2. (1.30 mm ~ 1.40 mm)
1.
2. 0.03 mm
3.
4. SNT
1. Pay attention to the land pattern width (0.25 mm min. / 0.30 mm typ.).
2. Do not widen the land pattern to the center of the package (1.30 mm to 1.40 mm).
1.
2. (1.30 mm ~ 1.40 mm)
(0.25 mm min. / 0.30 mm typ.)
Disclaimers (Handling Precautions)
1. All the information described herein
(product data,
specifications,
figures,
tables,
programs,
algorithms and application
circuit examples,
etc.)
is current as of publishing date of this document and is subject to change without notice.
2. The circuit examples and the usages described herein are for reference only, and do not guarantee the success of
any specific mass-production design.
ABLIC Inc. is not responsible for damages caused by the reasons other than the products described herein
(hereinafter "the products") or infringement of third-party intellectual property right and any other right due to the use
of the information described herein.
3. ABLIC Inc. is not responsible for damages caused by the incorrect information described herein.
4. Be careful to use the products within their specified ranges. Pay special attention to the absolute maximum ratings,
operation voltage range and electrical characteristics, etc.
ABLIC Inc. is not responsible for damages caused by failures and / or accidents, etc. that occur due to the use of the
products outside their specified ranges.
5. When using the products, confirm their applications, and the laws and regulations of the region or country where they
are used and verify suitability, safety and other factors for the intended use.
6. When exporting the products, comply with the Foreign Exchange and Foreign Trade Act and all other export-related
laws, and follow the required procedures.
7. The products must not be used or provided (exported) for the purposes of the development of weapons of mass
destruction or military use. ABLIC Inc. is not responsible for any provision (export) to those whose purpose is to
develop, manufacture, use or store nuclear, biological or chemical weapons, missiles, or other military use.
8. The products are not designed to be used as part of any device or equipment that may affect the human body, human
life, or assets (such as medical equipment, disaster prevention systems, security systems, combustion control
systems, infrastructure control systems, vehicle equipment, traffic systems, in-vehicle equipment, aviation equipment,
aerospace equipment, and nuclear-related equipment), excluding when specified for in-vehicle use or other uses. Do
not apply the products to the above listed devices and equipments without prior written permission by ABLIC Inc.
Especially, the products cannot be used for life support devices, devices implanted in the human body and devices
that directly affect human life, etc.
Prior consultation with our sales office is required when considering the above uses.
ABLIC Inc. is not responsible for damages caused by unauthorized or unspecified use of our products.
9. Semiconductor products may fail or malfunction with some probability.
The user of the products should therefore take responsibility to give thorough consideration to safety design including
redundancy, fire spread prevention measures, and malfunction prevention to prevent accidents causing injury or
death, fires and social damage, etc. that may ensue from the products' failure or malfunction.
The entire system must be sufficiently evaluated and applied on customer's own responsibility.
10. The products are not designed to be radiation-proof. The necessary radiation measures should be taken in the
product design by the customer depending on the intended use.
11. The products do not affect human health under normal use. However, they contain chemical substances and heavy
metals and should therefore not be put in the mouth. The fracture surfaces of wafers and chips may be sharp. Be
careful when handling these with the bare hands to prevent injuries, etc.
12. When disposing of the products, comply with the laws and ordinances of the country or region where they are used.
13. The information described herein contains copyright information and know-how of ABLIC Inc.
The information described herein does not convey any license under any intellectual property rights or any other
rights belonging to ABLIC Inc. or a third party. Reproduction or copying of the information from this document or any
part of this document described herein for the purpose of disclosing it to a third-party without the express permission
of ABLIC Inc. is strictly prohibited.
14. For more details on the information described herein, contact our sales office.
2.2-2018.06
www.ablic.com

Products related to this Datasheet

IC REG LINEAR 4.9V 300MA SOT23-5
Available Quantity: 0
Unit Price: 0.51179
IC REG LINEAR 4.9V 300MA SOT89-5
Available Quantity: 0
Unit Price: 0.56473
IC REG LINEAR 5V 300MA SOT23-5
Available Quantity: 0
Unit Price: 0.51179
IC REG LINEAR 5V 300MA SOT89-5
Available Quantity: 0
Unit Price: 0.56473
IC REG LINEAR 5.1V 300MA SOT23-5
Available Quantity: 0
Unit Price: 0.51179
IC REG LINEAR 5.1V 300MA SOT89-5
Available Quantity: 0
Unit Price: 0.56473
IC REG LINEAR 5.2V 300MA SOT23-5
Available Quantity: 0
Unit Price: 0.51179
IC REG LINEAR 5.2V 300MA SOT89-5
Available Quantity: 0
Unit Price: 0.56473
IC REG LINEAR 5.3V 300MA SOT23-5
Available Quantity: 0
Unit Price: 0.51179
IC REG LINEAR 5.3V 300MA SOT89-5
Available Quantity: 0
Unit Price: 0.56473
IC REG LINEAR 5.4V 300MA SOT23-5
Available Quantity: 0
Unit Price: 0.51179
IC REG LINEAR 5.4V 300MA SOT89-5
Available Quantity: 0
Unit Price: 0.56473
IC REG LINEAR 5.5V 300MA SOT23-5
Available Quantity: 0
Unit Price: 0.51179
IC REG LINEAR 5.5V 300MA SOT89-5
Available Quantity: 0
Unit Price: 0.56473
IC REG LINEAR 1.8V 300MA SOT89-5
Available Quantity: 0
Unit Price: 0.56473
IC REG LINEAR 1.9V 300MA SOT23-5
Available Quantity: 0
Unit Price: 0.51179
IC REG LINEAR 1.9V 300MA SOT89-5
Available Quantity: 0
Unit Price: 0.56473
IC REG LINEAR 2V 300MA SOT23-5
Available Quantity: 0
Unit Price: 0.51179
IC REG LINEAR 2V 300MA SOT89-5
Available Quantity: 0
Unit Price: 0.56473
IC REG LINEAR 2.1V 300MA SOT23-5
Available Quantity: 0
Unit Price: 0.51179
IC REG LINEAR 2.1V 300MA SOT89-5
Available Quantity: 0
Unit Price: 0.56473
IC REG LINEAR 2.2V 300MA SOT23-5
Available Quantity: 0
Unit Price: 0.51179
IC REG LINEAR 2.2V 300MA SOT89-5
Available Quantity: 0
Unit Price: 0.56473
IC REG LINEAR 2.3V 300MA SOT23-5
Available Quantity: 0
Unit Price: 0.51179
IC REG LINEAR 2.3V 300MA SOT89-5
Available Quantity: 0
Unit Price: 0.56473
IC REG LINEAR 2.4V 300MA SOT23-5
Available Quantity: 0
Unit Price: 0.51179
IC REG LINEAR 2.4V 300MA SOT89-5
Available Quantity: 0
Unit Price: 0.56473
IC REG LINEAR 2.5V 300MA SOT23-5
Available Quantity: 0
Unit Price: 0.51179
IC REG LINEAR 2.5V 300MA SOT89-5
Available Quantity: 0
Unit Price: 0.56473
IC REG LINEAR 2.6V 300MA SOT23-5
Available Quantity: 0
Unit Price: 0.51179