D0420SD-42-2001FN Datasheet by Newhaven Display Intl

.— .~rr~6.vxvaysr, Pym"
User’s Guide
D0420SD-42-2001FN
VFD- RoHS Compliant
(Vacuum Fluorescent Display Module)
For product support, contact
Newhaven Display International
2511 Technology Drive, #101
Elgin, IL 60124
Tel: (847) 844-8795 Fax: (847) 844-8796
December 20, 2007
Newhaven Display International
.JFrNewveysr. Po'fil’l" Vacuum Fluorescent Display Specification D04208D-42-2001FN Panel Length P.L. 120.0 mm me Panel Height P.H. 42.0 mm Panel Thickness P.T. 9.0 mm Leads Lead Pitch L.P. 1.27 mm Lead Out - DIL Character Size Character Height C.H. 5.0 mm Character Width C.W. 3.0 mm Item Symbol Min. Recommended Max. Unit Filament Voltage Ef 4.0 4.4 4.8 Vac Peak Grid Voltage ec — 30.0 36.0 Vp-p Peak Anode Voltage eb — 30.0 36.0 Vp-p Duty Du — 1/ 22 - - Cycle Pulse Width tp — 100 - uS Operating Temperature Topr —40 - + 85 C Storage Temperature Tstg ~50 - + 95 C Color of Illumination Green
June 14, 2007
Vacuum Fluorescent Display
Specification
PART NUMBER: D0420SD-42-2001FN
FEATURES: 4 Rows x 20 Digits, 5x7 Dot Matrix
APPLICATION: POS: Character Display (Dot Matrix)
RATINGS: Below
mm 0.021 .L.P htgneL lenaP
Outer Dimensions mm 0.24 .H.P thgieH lenaP
Panel Thickness P.T. 9.0 mm
Leads mm 72.1 .P.L hctiP daeL
LID - tuO daeL
Character Size Character Height C.H. 5.0 mm
Character Width C.W. 3.0 mm
Item Symbol Min. Recommended Max. Unit
Filament Voltage Ef 4.0 4.4 4.8 Vac
Peak Grid Voltage ec - 30.0 36.0 Vp-p
Peak Anode Voltage eb - 30.0 36.0 Vp-p
-- - - - -
Duty
Cycle
Du - 1/ 22 - -
Pulse Width tp - 100 - uS
Operating Temperature Topr -40 - + 85 C
Storage Temperature Tstg -50 - + 95 C
Color of Illumination Green
-1-
D0420SD-42-2001FN
Electrical
Characteristics
Item Symbol Test Condition Min. Typical Max. Unit
Filament Current If Ef = 4.4 Vac 180.0 200.0 220.0 mAac
- eb = ec = 0 - - - -
Anode Current ib/1~20G Ef = 4.4 Vac - 10.0 20.0 mAp-p
- eb = 30.0 Vp-p - - - mAp-p
- ec = 30.0 Vp-p - - - mAp-p
- Du = 1/22 - - - mAp-p
- tp = 100 uS - - - mAp-p
Grid Current ic/1~20G - 10.0 20.0 mAp-p
- - - - mAp-p
- - - - mAp-p
- - - - mAp-p
- - - - mAp-p
L(G) 350 700 - cd/m
2
Luminance - (102) (204) fL
Lmin/Lmax
Luminance Ratio 50 - - %
Ecco Ef = 4.4 Vac
Grid Cut-off Voltage Eb = 30.0 Vdc -5.0 - - Vdc
Ebco Ef = 4.4 Vac
Anode Cut-off Voltage ec = 30.0 Vp-p -5.0 - - Vdc
Du = 1/22
tp = 100 uS
* Drive Mode is Dynamic State
-2-
doe: Nonmfivmoumm .oz .uwum 'L :0’9 8.08.08 ‘02 65:8 \ 9 +3 35.: .9 Z , ‘ , 1 mu M Ammggvkme 2333 ‘mm: a; 9 W «m ndQVN r Donna ¢ 3 ____=_; 2:5:22:5:=22:5:====================22:5,:SEE;=================== 2:25 a 55:6 M w E m_ g E m E E _m E a E E m E a a E m_ E E v % E m_ g E m E __ _m E a E E m E E a an E E m .0 m m L 533 m m o mfg ,8 WM, =2:Z:22::====:::====::====:::22:322:::22:ZE2:Z:22:3222;23:206n. fm V mm: 8 W Mm W mafia mdnmw $5 a 9 w W Amméwyvmgofi 35mg o. f fl0.09 AEELEB 3:55 3530 Em?“ H :mg
$3$&.
a} doe: Nolm figmoon‘m .oz 5me Em: Simoi 8: 83.895 £708.08 526.580 8:305 :< ernetm="" a932?»="" ommlomxv="" $80="" wwww="" 53098:="" £03900="" wawgm:="" .="" ,="" «o="" mmo="" ,="" ,="" «om="" ,="" g="" mama="" manna="" canon="" canon="" manna="" manna="" manna="" manna="" manna="" manna="" canon="" canon="" manna="" manna="" manna="" manna="" manna="" manna="" uuuun="" nun="" dana="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" dunn="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" emma="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" dana="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" egan="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" ,="" mama="" manna="" canon="" canon="" manna="" manna="" manna="" manna="" manna="" manna="" canon="" canon="" manna="" manna="" manna="" manna="" manna="" manna="" among="" an="" an="" dana="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" a="" an="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" a="" an="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" 7b="" a="" an="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" \="" dana="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" .="" egan="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" an="" ,="" 1l="" mama="" manna="" canon="" canon="" manna="" manna="" manna="" manna="" manna="" manna="" canon="" canon="" manna="" manna="" manna="" manna="" manna="" manna="" among="" an="" an="" .0="" dana="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" y="" a="" an="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" p1="" n_n_n_="" danna="" danna="" danna="" n_n__u_u_u="" n_n_n_n__u="" n_n_n_n__u="" n_n_n_n_n_="" danna="" danna="" danna="" danna="" n_n__u_u_u="" n_n__u_u_u="" n_n_n_n__u="" n_n_n_n_n_="" danna="" danna="" danna="" an="" an="" a="" an="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" dana="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" egan="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" ,="" mama="" manna="" canon="" canon="" manna="" manna="" manna="" manna="" nun="" manna="" canon="" canon="" manna="" manna="" manna="" manna="" manna="" manna="" among="" an="" an="" dana="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" nun="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" a="" an="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" w?="" §$§$agwémgéaméavéma‘mgaémség="" w="" éms‘="" éatga="" a="" an="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" dana="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" egan="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" danna="" an="" an="" flmfixm.¢v¢,nw="" ebb;="" 5&5="" wig="" ”ne;="">
$3$&.
doc} mowm _ +0.08% ,oz 0QO 8%.868 .02 SEE a} uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan manna Egan Egan Egan Egan Egan Egan manna manna manna Egan manna Egan Egan manna Egan manna manna manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan manna Egan Egan Egan Egan Egan Egan manna manna manna Egan manna Egan Egan manna Egan manna manna manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan manna Egan Egan Egan Egan Egan Egan manna manna manna Egan manna Egan Egan manna Egan manna manna manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan manna Egan Egan Egan Egan Egan Egan manna manna manna Egan manna Egan Egan manna Egan manna manna manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan manna Egan Egan Egan Egan Egan Egan manna manna manna Egan manna Egan Egan manna Egan manna manna manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan manna Egan Egan Egan Egan Egan Egan manna manna manna Egan manna Egan Egan manna Egan manna manna manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan manna Egan Egan Egan Egan Egan Egan manna manna manna Egan manna Egan Egan manna Egan manna manna manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan manna Egan Egan Egan Egan Egan Egan manna manna manna Egan manna Egan Egan manna Egan manna manna manna Egan uuuuu Egan Egan Egan DEE Egan DEE DEE Sana manna Egan DEE Egan DEE Sana DEE uuuuu Sana manna Egan manna Egan Egan Egan Egan Egan Egan manna manna manna Egan manna Egan Egan manna Egan manna manna manna Egan 0. ON on 0.» on on on om 0m 09 o: 05 09 0: um, 86 a: 09 um; QON $58:ng ES Em
$3$&.
doc} a} 8.238% .073on 3-20.03 .0228 REEL“ HQ @mw no 9wa Nm 9wa ”< wwwgé="" ”wag="">
$3$&.