HWS1500 Series Specs Datasheet by TDK-Lambda Americas Inc

View All Related Products | Download PDF Datasheet
TDK-Lambda MODEL 19.6w“: Cm anL X,Y.z lh each. L - mun |‘)(L|m 52
TDK-Lambda
HWS1500
MODEL *Read instruction manual carefully, before using the power supply unit.
ITEMS =NOTES=
1 Nominal Output Voltage V *1. At Ta=25°C and maximum output power.
2 Maximum Output Current at 100VAC A *2. For cases where conformance to various safety specs (UL, CSA, EN) are required,
at 200VAC A input voltage range will be 100 - 240VAC (50/60Hz).
3 Peak Output Current (*13) at 200VAC A *3. First in-rush current. Not applicable to the first 0.2ms in-rush current flowing
4 Maximum Output Power at 100VAC W into the power supply noise filter.
at 200VAC W *4. Measure with JEITA RC-9131A probe, Bandwidth of scope :100MHz.
5 Peak Output Power (*13) at 200VAC W (at 100uF electric capacitor and 0.47uF film capacitor on the test fixture board.)
6 Efficiency (Typ) (*1) at 100VAC % Ripple noise spec for ambient temperature between -10 to 25 is a linearity value
at 200VAC % with respect to the -10 degrees C and 25 degrees C specs.
7 Input Voltage Range (*2) - 85 - 265VAC (47 - 63Hz) or 120 - 330VDC *5. 85 - 265VAC , constant load.
8 Input Current (100/200VAC)(Typ) (*1) A 15.0/8.0 19.5/10.0 19.0/10.0 *6. No load-Full load, constant input voltage.
9 Inrush Current (Typ) (*3) - 20A at 100VAC, 40A at 200VAC *7. Constant current limit with automatic recovery. Over current condition for more than 5 seconds
10 PFHC - Designed to meet IEC61000-3-2 will cause the output to shutdown.
11 Power Factor (100/230VAC)(Typ) (*1) - 0.98/0.94 Output current exceeding maximum rated output current for more then 10 seconds
12 Output Voltage Range V continuously will result to output shutdown.
13 Maximum Ripple & Noise +25 - +70°C mV *8. OVP circuit will shut down output, manual reset (Power cycle) or ON/OFF CNT signal reset.
(*4) 0°C mV *9. At 100/200VAC, nominal output voltage and maximum output current.
-10°C mV *10. Measured by the each measuring method of UL, CSA, EN and DENAN (at 60Hz), Ta=25°C.
14 Maximum Line Regulation (*5) mV *11. Ratings - Derating at standard mounting.
15 Maximum Load Regulation (*6) mV - Load (%) is percent of maximum output power or maximum output current,
16 Temperature Coefficient - Less than 0.02% / °C whichever is greater.
17 Over Current Protection (*7) A - As for other mountings, refer to derating curve ( DA006-01-02_ ).
18 Over Voltage Protection (*8) V *12. As for DENAN, designed to meet at 100VAC.
19 Hold-up Time (Typ) (*9) - 20ms 16ms 20ms *13. Peak output current is less than 10 seconds, and duty 35% max.
20 Leakage Current (*10) - 1.5mA MAX at 100VAC / 240VAC
21 Remote Sensing - Possible
22 Remote ON/OFF control - Possible
23 Monitoring Signal - PF (Open Collector Output)
24 Output Voltage External Control - Possible
25 Parallel Operation - Possible
26 Series Operation - Possible
27 Operating Temperature (*11) -
-10 - +40°C W
at Input Voltage +50°C W
100VAC/200VAC +60°C W
+70°C W
28 Operating Humidity - 10 - 90%RH (No Condensing)
29 Storage Temperature - -30 - +85°C
30 Storage Humidity - 10 - 95%RH (No Condensing)
31 Cooling - Forced Air By Blower Fan
32 Withstand Voltage - Input - FG : 2kVAC (20mA), Input - Output : 3kVAC (20mA),Output - CNT : 100VAC (100mA)
Output - FG : 500VAC (300mA), (60V model 651VAC (390mA)) for 1min.
33 Isolation Resistance - More than 100Mohm Output - FG ... 500VDC
More than 10Mohm Output - CNT ... 100VDC at 25°C and 70%RH
34 Vibration - At no operating, 10 - 55Hz (Sweep for 1min.)
19.6m/s
2
Constant, X,Y,Z 1h each.
35 Shock (In package) -
Less than 196.1m/s
2
36 Safety (*12) - Approved by UL62368-1, CSA62368-1, EN62368-1, UL60950-1, CSA60950-1, EN60950-1
(Expire date of 60950-1 : 20/12/2020), EN50178.
Designed to meet DENAN.
37 Line DIP -
38 Conducted Emission - Designed to meet EN55011/EN55032-A, FCC-ClassA, VCCI-ClassA.
39 Radiated Emission - Designed to meet EN55011/EN55032-A, FCC-ClassA, VCCI-ClassA.
40 Immunity -
41 Weight (Typ) g
42 Size (W x H x D) mm 126.5 x 82 x 280 ( Refer to Outline Drawing )
SPECIFICATIONS
DA006-01-01J
1512/1674
1512/1674
7.5 - 8.4
4000
150150150 200
69.0 - 75.0
-10 - +70°C, Start up -20 - +70°C
Designed to meet IEC61000-4-2(Level 2,3), -3(Level 3), -4(Level 3),
1500
36
6060 60 360
36 36
4.12 - 4.62
82 83
200
2.64 - 3.96
150
200
4.8 - 7.2
144 240192
6.25 - 7.0
60
44.1 -
150
18.7 - 21.8
48
19.2 - 28.8
85 87 9088
38.4 - 52.828.8 - 43.29.6 - 14.4 12.0 - 18.0
88
86
2520
28
1800
1500
827977 81
81
4.0 - 6.0 6.0 - 9.0
HWS1500
-60
25.6
42
6
83
90
7.5
125
3.3 5
300 300
1500
300
-
250
300
1500
HWS1500
-5-3
HWS1500
-6
HWS1500
-
200
250 200
990 1500
150
1500
75
72
100
-
1500
200
150
990
1800
200
240
1500
24 6036 48
1500
65
100 70
12 15
HWS1500
-7
HWS1500
-24
HWS1500 HWS1500
-12 -15
400
200
32
400
48.0 - 66.0
1536
86
1680
-
200
1512
1536
1536
HWS1500
-48
HWS1500
42
46.5
-36
70
1536
33.6 - 26.8 -
-
96
240 400
200 200
200
105
300 125
1560/1680
1560/1680
600
288
105.0 -
144
45.0 - 49.7
84
200
30.0 - 34.8 55.2 - 64.8
1500 15601500
150
- 2520
210.0 - 131.2 -
9.37 - 10.5 15.0 - 17.4
32
1500
1680 1674
2520
84
150
60
200
40
72
220 200
1250
1000
68.2 -
1536
220 220
90
315.0 - 315.0 - 262.5 -
756/837
-5(Level 3,4), -6(Level 3), -8(Level 4), -11
1152
768
220
Designed to meet SEMI-F47 (200VAC Line only)
495
990
825
660
1536/1680
1536/1680
1152/1260
768/840
3800
1125
750
1170/1260
780/840
1134/1255
HWSlSOO (STANDARD MOUNTING) OUTPUT DERATTNG Ta ("(5) LOAD(%) Mounting A,B,C,D Input XSVAC[ 120VDC) 1()OVAC(14()VDC)V 90VAC( |27VDC)— Oulpm 3v,5v 6V760V 3v,5v 6v,7v 12V760V 710440 80 xv 100 100 100 50 66.6 80 83.3 100 100 50 53.3 60 66.7 75 7s 70 4o 40 so so so INPUT VOLTAGE DERATING CURVE ()UTPUT DERATING CURVE 120 [20 100 IOU \ A an A 80 7 . Q ( < ‘0="" a="" 60="" o="" o="" _:="" 40="" ———3v—7v="" _.="" 40="" 7="" ov-rmv="" .="" 20="" izv-nov="" 20="" ,="" ———3v,5v="" .="" 0="" .="" ,="" i="" .="" ,="" i="" u="" .="" ;="" i="" i="" .="" .="" so="" 85="" 90="" 95="" 100="" 105="" 110="" 115="" 710="" u="" 10="" 20="" 30="" 40="" so="" 6o="" 7u="" 80="" lupul="" voliagewac)="" ta(°c)="" mounting="" a="" |="" mounting="" b="" |="" |="" mounting="" c="" in]="">
TDK-Lambda
OUTPUT DERATING
DA006-01-02D
Mounting
A,B,C,D
Input
Output
MOUNTING A
MOUNTING B
MOUNTING C
(STANDARD MOUNTING)
MOUNTING D
Inhibit
HWS1500
Ta (°C)
85VAC(120VDC)
100VAC(140VDC)-
90VAC(127VDC)-
3V,5V
6V-60V
3V,5V
6V,7V
12V-60V
-10 ~ +40
80
80
100
100
100
50
66.6
80
83.3
100
100
60
53.3
60
66.7
75
75
70
40
40
50
50
50
0
20
40
60
80
100
120
80 85 90 95 100 105 110 115
LOAD(%)
Input Voltage(VAC)
INPUT VOLTAGE DERATING CURVE
3V-7V
12V-60V
0
20
40
60
80
100
120
-10 0 10 20 30 40 50 60 70 80
LOAD(%)
Ta(°C)
OUTPUT DERATING CURVE
6V-60V
3V,5V

Products related to this Datasheet

AC/DC CONVERTER 24V 1500W
Available Quantity: 22
Unit Price: 2035.62
AC/DC CONVERTER 12V 1500W
Available Quantity: 0
Unit Price: 2035.62
AC/DC CONVERTER 15V 1500W
Available Quantity: 0
Unit Price: 2035.62
AC/DC CONVERTER 36V 1500W
Available Quantity: 0
Unit Price: 2035.62
AC/DC CONVERTER 48V 1500W
Available Quantity: 0
Unit Price: 2035.62