89485-8yyy Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 TEHMNMLFHCN'HCH m /E wEuL E m ~H snL-EH TATLJNWER u a JJMLRCV»LH MNTMLM \L L. FEJFTLATTuVfiEFEK m $an + 3 B: + §TPA4 ’KAflN’ \:E'TFTT’ATVN REFER T =K:H9L=<:m7 '="" j="" tube="" ’aekaene="" sfeufteattdv="" refer="" t="" 1059453="" :="" d="" ‘-="" tuje="" :llhmw="" :wlehe="" hefeh="" tc.="">HEETA£ ]] MOLEX ID T3. T0 0F MFG HAS PL4NT CODE 4’ TIC £0.05 n may: , I: I—fiL T We ommend ed Panempemnq T L60 7 , ‘ - 091’ “TV? _ ,0 <7 l40="" typ="" a="" r="" fl‘ll="" p="" ‘="" 2="" ‘fzmowm="" tyf="" wp="" 89="" 69=""><9 m.="" 16®="" a="" b="" h}="" @t»="" guam»="" (everel="" tcleren;="" l-lmew="" mle="" :‘j—le="" je‘="">TL‘- Law VET SN ”JLS LwLECS SFETTETEU, MM ONLY 1:1 METRIE E NZH Hm w ,ATE TLE T7 , g 5 7:0 mm :19 1:: A 0 HL SINGLE PORT UP:RIGHT 3 =3 E ‘4 3 FLArE 1 1 'HE KE’ W WE USB [ONNECTOR mums 9:“ 1 \E/ O 7 FLArE : 1 _ $I§§ HI, ’ LL[E : 1 N NE ’FPONT EDGE W F‘ B S / II , WHILE 0 PL ' t 1 IIIDJEX Lu v: 1 :1 , V A , ‘. , L ,1 2 , 3 5 “JUNE 1 j a MEHL L L. n, 0ng LL. SHEET 0. . iii DRAFT ‘wH LE H'T’T’LTU—iLE , SEE TABLE 307894857003 “E j “4 ‘—‘ ’E’ 4 , ”TU T HE‘vTfiLT‘x WE. THTs DRAWTNG CONTATNs INFDRHA'HUN THAT Ts PROPRTETARV T0 HOLEX F % W‘THW , MEVS _ \15 A 3 TNEURFURATED AND SHOULD NOT BE USED WITHOUT WRTTTEN FERMTSSIDN TDJ T2,A3,‘,LM,T n «‘Lf7317/C1r’1 9 5 7 6 5 1‘ 3 I 2 ‘ 1
IO 9 e | 7 e s A 3 z I ‘ NOTE: I.DETLIL DIMENSIONS .F'LEASE PEFEF’ T0 SHEET ICF ‘w 14% E 2.THE TUBE PLEK 3E INCLUDE TI I PLU a RIGHT LND LEFT SIDES. faiTIJBE PACNLGINS SPECIFICLTIUN REFER TU:PK789485700I WEAR LREA _ 560M kmum ISEC / / /~DETLIL EINIENSIoNS / SEE SHEET I I I I I PART NUMBER EEsEN P/N Em TUBE PACKING AND MVLLP ADDITION .. PLATING ELIT-I TIENERAE TOLERANEES “I“EWCWIVLF “LE DEW “W5 n , TH’D A‘I'IE MATERIAL “UMBER “mm" " SPECIFICLTION “yam: UNLESS (PEEIFIETI MM ONLY 1=1 METR‘C “(T/L JHVJELT‘UJR .L ; I I INCH bRANV a» um ma svaasmmn 33%;”; fig“ r A {MES : H ' +7 , L‘HLI HJ SINGLE PORT UPHRIGHT V 30 mm m cm E E jLLFES 1 ”1““ *V “E USB CONNECTOR \I‘IYH ”433’ “‘0‘ mm; w [mm MI m 7 {MES :A KHAN: WW com FLASH PLATING % I PLATE i” WW’E" w NE 8948578qu ,Im DN CDNTACT AREA m 0 PLALE i r m MELLAR + my“ NU III ”mu N: SHEEY Ia. 3945*3‘03 if§i§§°DNNEEN53EDI m "‘ TRAFT “HERE A IAFILE SEE SHEET 1 SD'89485'003 2 CF 3 I II T ItEIfiAIN 2"; THIS DNANING CONTAINS INFORMATION THAT Is PROPRIETARY TO MOLEX WITHN L‘I’IENSIUN; A jINEORPORATED AND SHOULD NOT BE USED WITHDUT WRITTEN PERMISSION 5 | 4 | 3 I 2 I I
To 9 a 7 Is 5 £ 3 2 I 5 _‘ NoTE- T.DETrlIL DIMENSIONS .F’LELSE REFER TO SHEET TOF LIVES/IF j a E 2.THE TUBE PLCKAGE INCLUDE TWO PLUGS CTN PIGHT LND LEFT SIDES. 3.TUBE PLCKLGING SPECIFICLTION REFER TU:PK*B?4BSEOO u¥4 580M $.90 iDETl—[L DIMENSIONS SEE SHEET I I l o v. u q I 1 PART NUMBEP LEGEN Pr'N EUR TUBE PACKING . . PLATINS _ V MSTERM NUMBER mmsmu I C _ LEMME) wawm \Y’LE “LE I54 I ,w, (A THIRD W LE SPECIFIC—HON SEELIEIEJ MM ONLY 1:1 METRIC x9 , \DJE 0 i 5943573200 ”LE “,5“ PLUM _ HATE TITLE 2mm.“ W WWW “7E“ ,_ g 4 SLl~[E:, STNGLE PORT U -RTGHT WW WBSEKZU‘ §3I$§5§°$§3fi2k3 W g £323 3 :EEE mg USB CONNECTOR WM" 60le FLASH PLAYING {1] V L/ ,7 T T A ,I w ’5 A I 3943573202 ‘05; CN CONTACT mu 3 R $53 ‘ ECLEE RRRc E v n TE m 3945373203 2 5° n. In 33 mm W m % V MATEFTAL \n 22mm ND. sum m E nmmwcomm WU INLET ‘ _ . SEE SHEET 1 SD 59485 003 ‘ 0F 3 / MIST REM-T THIS DRAWING CONTAINS INFURMATION 1HAT IS RRoRRIETARv Tu MDLEX g WTTHTP. WEN ' INEuRRuRATEu AND SHOULD NuT BE USED wITHouT WRITTEN PERMISSION L;IuII;,A ,F,I‘«I’,T «by a m» III 9 a 7 s 5 l 3 T 2 T 1

Products related to this Datasheet

CONN RCPT USB2.0 TYPEA 4POS R/A
Available Quantity: 10,297
Unit Price: 2.42
CONN RCPT USB2.0 TYPEA 4POS R/A
Available Quantity: 5,129
Unit Price: 2.75
CONN RCPT USB2.0 TYPEA 4POS R/A
Available Quantity: 737
Unit Price: 2.96
CONN RCPT USB2.0 TYPEA 4POS R/A
Available Quantity: 0
Unit Price: 0.66218
CONN RCPT USB2.0 TYPEA 4POS R/A
Available Quantity: 0
Unit Price: 1.15634
CONN RCPT USB2.0 TYPEA 4POS R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT USB2.0 TYPEA 4POS R/A
Available Quantity: 0
Unit Price: 1.03862