43030-00xx Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
MINIMUM AREA OF
SELECT GOLD PLATING
2 PLACES
(INSIDE ONLY)
(PLATING B AND C ONLY)
V
V
W
W
COINED AREA
(SCALE 20:1)
L
C
L
C
SECTION W-W
SECTION V-V
.094/2.39
.029/0.74 R.
.086/2.18
.030/0.76 R.
.099/2.51
.091/2.31
.073/1.85
18 OR 0.75mm²
.065/1.65
.082/2.08
.020/0.51 R.
.025/0.64 R.
.058/1.47
.075/1.91
.025/0.64 R.
.030/0.76 R.
.083/2.10
.075/1.91
.050/1.27
.073/1.85
26-30
20-24
±
.012
±
0.30
±
.012
±
0.30
±
.012
±
0.30
±
.005
±
0.13
±
.005
±
0.13
±
.012
±
0.30
"H"
"G"
"E"
"D"
"C"
"A"
MAX
INSULATION
WIRE
SIZE
NOTES
1) MATERIAL: PHOSPHOR BRONZE ALLOY
2) TERMINAL PLATING:
"A" - HOT TIN DIP: .000040/0.00102 MIN. OVERALL
"B" - .000015/0.00038 MIN. SELECT GOLD
.000100/0.00254 MIN. SELECT TIN
ALL OVER .000050/0.00127 MIN. NICKEL OVERALL.
"C" - .000030/0.00076 MIN. SELECT GOLD
.000100/0.00254 MIN. SELECT TIN
ALL OVER .000050/0.00127 MIN. NICKEL OVERALL.
PLATING FINISHES B AND C ARE POST PLATED.
3) PRODUCT SPECIFICATION: PS-43045, PS-43650, PS-44300-001.
4) PACKAGING SPECIFICATION: PK-43030-001 (REEL), PK-43030-003 (LOOSE).
5) TERMINAL FOR USE IN MICRO-FIT RECEPTACLE SERIES 43025, 43645,
44133, AND 46623. ONLY 20-24 AWG AND 26-30 AWG TERMINALS CAN BE
USED IN TPA RECEPTACLE SERIES 171850 AND 172952.
6) FOR TERMINAL ORIENTATION IN RECEPTACLE SEE DRAWINGS FOR
RECEPTACLES.
7) THIS TERMINAL IS DESIGNED IN METRIC.
8) MOLEX RECOMMENDS THE USE OF MICRO-FIT TEST PLUG (SERIES 44242)
WHENEVER CONTINUITY TESTING IS PERFORMED. TEST PLUGS MUST NOT
BE USED TO MAKE OR BREAK UNDER LOAD. MOLEX DOES NOT RECOMMEND
USING STANDARD MATING COMPONENTS (SERIES 43020, 43045, 43640, 43650,
OR 43031) FOR HARNESS TESTING PURPOSES.
9) TEXT ON PART IS FOR REFERENCE ONLY. TEXT AND TEXT LOCATION MAY
VARY DEPENDING ON PART NUMBER AND/OR TOOL.
10) 18 AWG PART NUMBERS ARE DESIGNED FOR 18 AWG 1061 STYLE WIRE OR A
.073/1.85 MAXIMUM INSULATION OUTSIDE DIAMETER.
EM-43030-ASSY
(PLATING B AND C ONLY)
.169
4.30
.081
2.05
.053
±
.003
1.35
±
0.08
.138
3.50
SELECT
TIN AREA
(BOTH SIDES)
.044
±
.002
1.12
±
0.05
.010
0.25
MAX VESTIGE
.433
11.00
"C"
"H"
"D"
"G"
"A"
"E"
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
MICRO-FIT (3.0) FEMALE CRIMP TERMINAL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-43030-XXXX
PSD
001
N8
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 1
CURRENT REV DESC: 43030-0040 CORRECT
PLATING TO "C"
EC NO: 633510
DRWN:
MKIPPER
2020/03/05
CHK'D:
SSOUSEK
2020/03/06
APPR:
FSMITH
2020/03/09
INITIAL REVISION:
DRWN:
MUELLER
2002/08/03
APPR:
MARGULIS
2002/08/03
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
43030
DIMENSION UNITS
SCALE
IN/MM
10:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.35
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2020/03/09 19:24:30
C
12
12
11
11
10
10
9
9
H
8
H
8
G
7
G
7
F
6
F
6
E
5
E
5
D
4
D
4
C
3
C
3
B
2
B
2
A
1
A
1
REF
MATERIAL
NUMBER PLATING WIRE SIZE
(AWG) FORM
43030-0001 A20-24 CHAIN
43030-0002 B20-24 CHAIN
43030-0003 C20-24 CHAIN
43030-0004 A26-30 CHAIN
43030-0005 B26-30 CHAIN
43030-0006 C26-30 CHAIN
43030-0007 A20-24 LOOSE
43030-0008 B20-24 LOOSE
43030-0009 C20-24 LOOSE
43030-0010 A26-30 LOOSE
43030-0011 B26-30 LOOSE
43030-0012 C26-30 LOOSE
43030-0038 A18 OR 0.75mm2
(SEE NOTE 10) CHAIN
43030-0039 B18 OR 0.75mm2
(SEE NOTE 10) CHAIN
43030-0040 C18 OR 0.75mm2
(SEE NOTE 10) CHAIN
.091/2.31 .099/2.51

Products related to this Datasheet

CONN SOCKET 20-24AWG CRIMP GOLD
Available Quantity: 22,089
Unit Price: 0.21
CONN SOCKET 20-24AWG CRIMP TIN
Available Quantity: 0
Unit Price: 0.14
5" PRE-CRIMP A2040N BROWN
Available Quantity: 0
Unit Price: 1.028
5" PRE-CRIMP A2016N BROWN
Available Quantity: 0
Unit Price: 0.926
5" PRE-CRIMP A2015N BROWN
Available Quantity: 0
Unit Price: 0.923
5" PRE-CRIMP A2040R RED
Available Quantity: 0
Unit Price: 0.948
5" PRE-CRIMP A2016R RED
Available Quantity: 0
Unit Price: 0.926
5" PRE-CRIMP A2015R RED
Available Quantity: 0
Unit Price: 0.923
5" PRE-CRIMP A2040S SLATE
Available Quantity: 0
Unit Price: 0.948
2" PRE-CRIMP A2040N BROWN
Available Quantity: 0
Unit Price: 1.16
2" PRE-CRIMP A2016N BROWN
Available Quantity: 0
Unit Price: 1.119
2" PRE-CRIMP A2015N BROWN
Available Quantity: 0
Unit Price: 1.117
2" PRE-CRIMP A2040R RED
Available Quantity: 0
Unit Price: 1.127
2" PRE-CRIMP A2016R RED
Available Quantity: 0
Unit Price: 1.119
2" PRE-CRIMP A2015R RED
Available Quantity: 0
Unit Price: 1.117
2" PRE-CRIMP A2040S SLATE
Available Quantity: 0
Unit Price: 1.127
2" PRE-CRIMP A2016S SLATE
Available Quantity: 0
Unit Price: 1.119
2" PRE-CRIMP A2015S SLATE
Available Quantity: 0
Unit Price: 1.117
2" PRE-CRIMP A2040V VIOLET
Available Quantity: 0
Unit Price: 1.127
2" PRE-CRIMP A2016V VIOLET
Available Quantity: 0
Unit Price: 1.119
2" PRE-CRIMP A2015V VIOLET
Available Quantity: 0
Unit Price: 1.117
2" PRE-CRIMP A2040W WHITE
Available Quantity: 0
Unit Price: 1.127
2" PRE-CRIMP A2016W WHITE
Available Quantity: 0
Unit Price: 1.119
2" PRE-CRIMP A2015W WHITE
Available Quantity: 0
Unit Price: 1.117
2" PRE-CRIMP A2040Y YELLOW
Available Quantity: 0
Unit Price: 1.127
2" PRE-CRIMP A2016Y YELLOW
Available Quantity: 0
Unit Price: 1.119
2" PRE-CRIMP A2015Y YELLOW
Available Quantity: 0
Unit Price: 1.117
3" PRE-CRIMP A2040A ORANGE
Available Quantity: 0
Unit Price: 1.149
3" PRE-CRIMP A2016A ORANGE
Available Quantity: 0
Unit Price: 1.135
3" PRE-CRIMP A2015A ORANGE
Available Quantity: 0
Unit Price: 1.134