THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 631014
DRWN:
NVENKATESHSH
2019/05/11
CHK'D:
ADHIR
2020/03/06
APPR:
ADHIR
2020/03/06
INITIAL REVISION:
DRWN:
LPULLIAM
2006/01/31
APPR:
bmoser
2006/02/02
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
33000
MX150 1.5MM BLADE
TERMINAL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-33000-001
PSD
001
D2
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 5
DIMENSION UNITS
SCALE
mm
4:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.10
1 PLACE
±
0.3
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: master-tb-prod-C
REVISION: H
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2020/03/06 02:34:08
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
83
2.45
±
0.05
A
HOLE PRECIOUS METAL PLATING
C
50
82
B
85
PRECIOUS METAL PLATED BLADE
50A
B
15.00
89A
0.90
±
0.20
A
89 2X 6.15
65
25.50
±
0.25
2.45
ISO VIEW
SCALE 2:1
1.50
0.80
±
0.05
48
2X 3.75
(0.30 )
3.05
±
0.05
C
0.80
±
0.03
46
A
1.00
10
2X 2.0
84
BEFORE COIN
2.67
±
0.20
63
87
TIN PLATED BLADE
2X 1.0
67
NO HOLE TIN PLATING
(9.65)
74
70
76
80
PROGRESSION
⌀
C
B
⌀
D
SECTION A-A
CARRIER BUMP DIRECTION
POINTS DOWN FOR TIN PLATED TERMINALS
POINTS UP FOR PRECIOUS PLATED TERMINALS
SECTION C-C
SEE SHEET 5
FOR M3 GRIP CODE TERMINAL
SECTION B-B
GENERAL NOTES: (UNLESS OTHERWISE SPECIFIED)
1. MATING TERMINAL SHOWN ON SD-33012-002
2. MATERIAL: ASTM B422, UNS C19025, HR04
THICKNESS: 0.30 mm
±
0.01
TEMPER: FULL HARD (REF)
TENSILE: 496-572 MPA
3. TIN PLATED TERMINAL FINISH:
OVERALL UNDERPLATE ELECTRODEPOSITED NICKEL
OVERALL ELECTRODEPOSITED REFLOW TIN
4. GOLD PLATED TERMINAL FINISH
OVERALL UNDERPLATE ELECTRODEPOSITED DUCTILE SULFAMATE NICKEL
CONTACT AREA - ELECTRODEPOSITED GOLD
GRIP AREA - ELECTRODEPOSITED 100% TIN MATTE FINISH
5. SILVER PLATED TERMINAL FINISH
OVERALL UNDERPLATE ELECTRODEPOSITED DUCTILE SULFAMATE NICKEL
CONTACT AREA - ELECTRODEPOSITED PURE SILVER (0.5% MAX IMPURITIES) SEMI-BRIGHT FINISH
- SILVER ANTI-TARNISH : EVABRITE
GRIP AREA - ELECTRODEPOSITED 100% TIN MATTE FINISH
6. MEETS CRIMP PERFORMANCE SPECIFICATION SAE/USCAR-21 (8/2001)
7. MEETS PERFORMANCE STANDARD FOR AUTOMOTIVE ELECTRICAL CONNECTOR SYSTEMS
SAE/USCAR-2 REV 3 (APRIL 2001)
8. MEETS FIELD CORRELATED LIFE TEST SAE/USCAR-20 (11/2001)
9. MEETS WIRING COMPONENT DESIGN GUIDLINES SAE/USCAR-12 REV 2 (12/2001)
10. MEETS ELECTRICAL CONNECTION SYSTEM DESIGN SPECIFICATION (SDS) REV 11 (5/2002)
11. REFERENCE PK-31300-516 FOR REEL DIRECTION
12. REFERENCE AS-33000-001 FOR CRIMP INFORMATION