19160-00xx Datasheet

10 | 9 I s | 7 "ATEPIAL EWIAEERI‘xG .A S WIRE WIRE RANJE WIHE NAME NUMS \UMJEH ‘wLC‘n Rmfig MIN. VAX. 9’63 9 TLrI] [REY 227M. 21322 In’i K 387?, 15’ O TLr? BLVE 774.3 7:177 5:116 ’JIEOCO/I/ TLEC URAKSE 227M It'd & 1:227} 13 8 ’IuZIII 19/63034' TLEY "ELLO‘W ' t 7") [EV/I )3 1116 17630343 TLrH RED 3:118 3:1’0 @‘l THREAD IMEFTx \ VULDE‘, THRE' , J! D w 2 av ms Imam“ \: nomw I: My m m” ”HERE AF:L“‘ELE RDERcs; wows: SEE CHART SD7191607005 I n; , SECTION D—D SCALE 2:1 ’;EI\EHAL TCLEHANLE': “LE WWW” , THITD AWLE 7 , ,A , REF \nTEz: Tums S‘EiIFIEITI 1:1 INCH ~ J “SHUT?” «EII‘E m I W «NY NH ,Iymm mg mg ,_ K 7 TE’ 5 rang: : 7 IN/MM TWIST LOCK SPLICE LI H’ INEI MATE IA UL 94,72 E 4 LLIE‘: : :mm m: N SCREW—0N TYPE ELANE nETAn‘LImT THEHVLPLLSTI; QT 77LLAFIEES E 7 EH35}? mtg/h: g A Maura {I a IJAIILIL II/II ;, @ MOLEX INCORPORATED < i="" u="" ‘="" ‘="" “hst="" re="" '="" this="" drawing="" (ontains="" information="" that="" is="" proprietary="" t0="" molex="" ‘-="" mth‘r="" cine="" ‘="" ineorpdrated="" and="" should="" not="" be="" used="" without="" written="" permission="" 7="" 5="" z.="" 3="" i="" 2="" |="" 1="">