19073-0170 Datasheet by Molex

View All Related Products | Download PDF Datasheet
1O a 5 4 3 2 \ 19073 VA’LNAL , ,, WWJH , \U‘WB,‘< h="" 7="" mjvbeq="" :k="" w="" mp:="" vojj’ed="" hi="" nv="" v\="" my="" “937:="" ’1’="" "/c="" :j’mé="" t="" 80’="" ’7’="" c="" 53’="" ’4="" z="" 801="" 36="" om="" jljz'="" ’ffk‘="" “(117‘="" l="" bj’="" ké="" ’="" 317/="" “78="" (m="" ’93,’="" "4="" ’92“?!="" l="" 06="" ’7!”="" "67'="" “ij/jws)="" i,="" m="" ¢8="" "ic="" jim:="" (9="" 75="" .201="" 1/./c‘="" 109’="" (7771!="" 3/1073="" e="" 515="" ’(l="" 1‘)="" 7/="" 1i’1//="" jcw/l‘="" l="" (528="" m="" (a="" 225%“="" \‘t‘y="" 977="" m="" ‘="" fix="" ‘="" mw="" 1:,="" 31m:="" isuws="" ’="" ;="" awll="" .="" _="" \="" v="" notes:="" y="" mi);="" 5‘)="" -="" m="" nh="" \4/="" w:="" m="" cm="" v="" act="" v\="" um="" 0‘,="" vn'="" «="" '.="" ,="" ~,="" ,="" ,="" a="" \l="" nnpwcuw:="" w:="" eek/ll="" hf};="" mum="" ‘m="" g="" t”="" +="" \n/mm="" r‘ng="" tongue="" termnal="" 2="" ‘="" 71m,="" rim”="" 5="" a="" :="" loo:="" v="" av‘krimp.="" booesefhes="" 3="" m="" a‘="" ”en="" y:\="" 3‘="" \y="" un="" h="" ‘="" 013="" ‘01="" ”ww="" 1240="" awe="" w="" ,/="" \=""> '4 +3 + 'rwn» '5 W‘Dg‘ux‘m w 4 1 ‘ “NO/M L L, 53mm 7/5 (fix MOLEX \NCORPORATED A A w: W H U (mm / ”mm 5 , ~40 A D T A: _ ffr‘ M a, was; 0 w: SEE CHART 50490737007 10‘ ’ Mb fl: , \ ms mm comm wpumnm mu ‘5 mummy To mm W w D ‘ wwwumrau AND anuLD NUT as usen wm—«um WRWTEN Pawssmw Mama 8 7 | 5 remm zoon/ns/m A 3 \ 2 \ 1

Products related to this Datasheet

CONN RING CIRC 10-12AWG #10
Available Quantity: 37,415
Unit Price: 0.84