D4GS-N Series Datasheet by Omron Automation and Safety

View All Related Products | Download PDF Datasheet
@ ca :69». mm (D. (Q‘m Honzonlal mounnng A Venical mourning fi %% I
CSM_D4GS-N_DS_E_7_5
1
Slim Safety Door Switch
D4GS-N
Slim Safety Door Switches with IP67 Rating
Slim design with a width of only 17 mm
(three-contact models).
Reversible design allowing either front or rear mounting.
Built-in Switches with two- or three-terminal contact
construction are available.
Operation Key with rubber mounting hole to absorb vibration and
shock.
IP67 degree of protection.
Model Number Structure
Model Number Legend
Ordering Information
List of Models
Switches (Operation Keys are sold separately.)
Consult with your OMRON representative when ordering any models that are not listed in this table.
Operation Keys
Be sure to read the “Safety Precautions” on page 9.
For the most recent information on models that have been certified
for safety standards, refer to your OMRON website.
1
1 2 3
Switch
1. Built-in Switch 3. Cable Length 1. Operation Key Type
D4GS-NK@
Operation Key
D4GS-N@@-@
1: 1NC/1NO (slow-action)
2: 2NC (slow-action)
3: 2NC/1NO (slow-action)
4: 3NC (slow-action)
2. Direction of Operation
Key Insertion
R: Horizontal
T: Vertical
Blank: 1 m
3: 3 m
5: 5 m
1: Horizontal mounting
2: Vertical mounting
4: Adjustable mounting (Vertical upward)
4-2: Adjustable mounting (Vertical downward)
Appearance Direction of
Operation Key
insertion Cable length 1NC/1NO
(Slow-action) 2NC
(Slow-action) 2NC/1NO
(Slow-action) 3NC
(Slow-action)
Horizontal
1 m D4GS-N1R D4GS-N2R D4GS-N3R D4GS-N4R
3 m D4GS-N1R-3 D4GS-N2R-3 D4GS-N3R-3 D4GS-N4R-3
5 m D4GS-N1R-5 D4GS-N2R-5 D4GS-N3R-5 D4GS-N4R-5
Vertical
1 m D4GS-N1T D4GS-N2T D4GS-N3T D4GS-N4T
3 m D4GS-N1T-3 D4GS-N2T-3 D4GS-N3T-3 D4GS-N4T-3
5 m D4GS-N1T-5 D4GS-N2T-5 D4GS-N3T-5 D4GS-N4T-5
Type Model Type Model
D4GS-NK1 D4GS-NK4
D4GS-NK2 D4GS-NK4-2
Horizontal mounting
Adjustable mounting
(Vertical upward)
Vertical mounting
Adjustable mounting
(Vertical downward)
I
D4GS-N
2
Specifications
Standards and EC Directives
Conforms to the following EC Directives:
Machinery Directive
Low Voltage Directive
EN ISO 14119
EN60204-1
GS-ET-15
Certified Standards
*Certification for CSA C22.2 No. 14 is authorized by the UL mark.
Certified Standard Ratings
TÜV (EN60947-5-1), CCC (GB/T 14048.5)
Note: Use a 10 A fuse type gI or gG that conforms to IEC60269 as a short-circuit protection device.
UL/CSA (UL508, CSA C22.2 No. 14)
C300
Q300
Certification body Standard File No.
TÜV SÜD
EN60947-5-1
(certified direct
opening)
Consult your OMRON
representative for
details.
UL * UL508
CSA C22.2 No. 14 E76675
CQC (CCC) GB/T 14048.5
Consult your OMRON
representative for
details.
Item Utilization category AC-15 DC-13
Rated operating current (Ie)0.75 A 0.27 A
Rated operating voltage (Ue)240 V 250 V
Rated voltage Carry current Current (A) Volt-amperes (VA)
Make Break Make Break
120 VAC 2.5 A 15 1.5 1,800 180
240 VAC 7.5 0.75
Rated voltage Carry current Current (A) Volt-amperes (VA)
Make Break Make Break
125 VDC 2.5 A 0.55 0.55 69 69
250 VDC 0.27 0.27
I
D4GS-N
3
Characteristics
Note: 1. The above values are initial values.
2. The Switch contacts can be used with either standard loads or microloads. Once the contacts have been used to switch a load, however,
they cannot be used to switch smaller loads. The contact surfaces will become rough once they have been used and contact reliability
for smaller loads may be reduced.
*1. The degree of protection shown above is based on the test method specified in EN60947-5-1. Be sure to confirm in advance the sealing
performance under the actual operating environment and conditions.
Although the switch box is protected from dust, oil, or water penetration, do not use the D4GS-N in places where dust, oil, water, or chemicals
may enter through the key hole on the head, otherwise Switch damage or malfunctioning may occur.
*2. The durability conditions are an ambient temperature of 5 to 35°C and an ambient humidity of 40% to 70%. For more details, consult your
OMRON representative.
*3. When the ambient temperature is 35°C or higher, do not apply 1 A at 125 VAC to more than one circuit.
*4. These figures are minimum requirements for safe operation.
*5. The value given for minimum applicable load is a reference value for microloads. The value will vary depending on factors such as the switching
frequency, the ambient environment, and the reliability level. Be sure to confirm correct operation with the actual load before application.
Interlock type Type 2 (EN ISO 14119)
Coding level Low level coded (EN ISO 14119)
Degree of protection *1IP67 (EN60947-5-1)
Durability *2Mechanical 1,000,000 operations min.
Electrical 100,000 operations min. (1 A resistive load at 125 VAC) *3
Operating speed 0.1 to 0.5 m/s
Operating frequency 30 operations/minute max.
Direct opening force *460 N min.
Direct opening travel *410 mm min.
Contact resistance
300 mΩ max. (with 1 m cable)
500 mΩ max. (with 3 m cable)
700 mΩ max. (with 5 m cable)
Minimum applicable load *5Resistive load of 4 mA at 24 VDC (N-level reference value)
Rated insulation voltage (Ui) 250 V
Rated frequency 50/60 Hz
Protection against electric shock Class II (double insulation)
Pollution degree (operating environment) 3 (EN60947-5-1)
Impulse withstand
voltage (Uimp)
(EN60947-5-1)
Between terminals of
same polarity 2.5 kV
Between terminals of
different polarity 4 kV
Between each
terminal and
non-current carrying
metallic parts
6 kV
Insulation resistance 100 MΩ min. (at 500 VDC) between terminals of the same polarities, between terminals of
different polarities, and between each terminal and non-current carrying metal parts
Contact gap 2 × 2 mm min.
Vibration resistance Malfunction 10 to 55 Hz, 0.35 mm single amplitude
Shock resistance Destruction 1,000 m/s2 min.
Malfunction 300 m/s2 min.
Conditional short-circuit current 100 A (EN60947-5-1)
Conventional free air thermal current (Ith)2.5 A (EN60947-5-1)
Ambient operating temperature 30 to 70°C (with no icing)
Ambient operating humidity 95% max.
Cable UL2464 No. 22 AWG, finishing O.D.: 7.2 mm
Weight Approx. 120 g (D4GS-N1R, with 1 m cable)
Mou sermon J Eve the ch 3 cun|ac15 Ps7 S‘a‘e w \nsened. Operat em ‘ O 9 El0 c ‘ fix m : m 2/ s 7 {171573 T c N k E” h ‘ 3 m 1 m 5 9 j\L 4/1731; T c G \ ‘ fix‘ ‘ D n 1 fl 2 (i'k a 1 '/ s i/‘r ‘ @j\ El N K; 2 @jk a 1 5 w I
D4GS-N
4
Structure and Nomenclature
Structure
Model and Contact Configuration (Diagrams Show State with Key Inserted.)
Model Contact Contact form Operating pattern Remarks
D4GS-N1@-@1NC/1NO
D4GS-N2@-@2NC
D4GS-N3@-@2NC/1NO
D4GS-N4@-@3NC
Head
The insertion direction of
the Operation Key can be
changed to either vertical
or horizontal.
(The figure shows a horizontal insertion.)
Built-in Switch
Switches are available with 2 or 3 contacts.
Mounting
Reversible design allowing
either front or rear mounting.
IP67 degree of protection
11
33
12
34
11-12
33-34
ON
Extraction
completion
position
Operation
Key insertion
completion
position
Stroke
11 12
31 32
11-12
31-32
ON
Extraction
completion
position
Operation
Key insertion
completion
position
Stroke
NC contacts 11-12 and 31-32
have a certified direct opening
mechanism.
The terminals 11-12 and 31-32
can be used as unlike poles.
11 12
21
33
22
34
21-22
33-34
11-12
ON
Extraction
completion
position
Operation
Key insertion
completion
position
Stroke
Only NC contacts 11-12 and
21-22 have a certified direct
opening mechanism.
The terminals 11-12, 21-22 and
33-34 can be used as unlike
poles.
11
21
12
22
31 32
11-12
21-22
31-32
ON
Extraction
completion
position
Operation
Key insertion
completion
position
Stroke
NC contacts 11-12, 21-22
and 31-32 have a certified
direct opening mechanism.
The terminals 11-12, 21-22 and
31-32 can be used as unlike
poles.
w W30 10 97 r ‘ ‘ 35 23. ‘ ‘5 \il ‘ F .. ‘é: O : 201m 444 H 22‘ w ‘ 1 W! W w j ‘ _ \ 35 ‘ a ‘ E 1% 22,0, 5D ‘ \ I
5
D4GS-N
Dimensions and Operating Characteristics (Unit: mm)
Switches
Note: 1. Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions. Dimensions in parentheses are reference values.
2. There are fluctuations in the contact ON/OFF timing for Switches with multiple poles (2NC, 2NC/1NO, or 3NC). Confirm performance
before application.
D4GS-N@R-@
Red
Black
D4GS-N@T- @
Red
Black
8.4 (Operation Key center position)
2.15±0.05R
mounting
hole: (Operation Key
center position)
UL Style 2464
AWG22
Finishing O.D.: 7.2 mm dia.
2.15±0.05R
mounting
hole:
UL Style 2464
AWG22
Finishing O.D.: 7.2 mm dia.
Operating characteristics
Key insertion force
Key extraction force
15 N max.
30 N max.
Pretravel (PT) 6.8±3 mm
Movement before being locked (22 mm)
“2.4“-" I
D4GS-N
6
Operation Keys
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions. Dimensions in parentheses are reference values.
Black
D4GS-NK1 D4GS-NK2
Two, 4.3 dia.
Two, 9 dia.
Two, 9 dia.
Two, 4.3 dia.
Red
1.4 (Operation Key center position)
Red
D4GS-NK4 D4GS-NK4-2
Black
Two, 8 dia.
Two, 4.2 dia.
Two, 8 dia.
Two, 4.2 dia.
Mounting
rubber
Adjusting screw
(Set screw with M4 hexagonal hole)
Mounting
rubber
12.6
(Operation Key center position)
Four, 8R Four, 8R
Adjusting screw
(Set screw with M4
hexagonal hole)
8.5
15 18
3
6
24
1926
15°
37 25 17
er vad * saw ‘ man vadms mo) *9 omRon
D4GS-N
7
With Operation Key Inserted
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions. Dimensions in parentheses are reference values.
*9. Insertion radii apply when the rotational center of the Operation Key is in line with a line extending from the front or top Head surface.
D4GS-N@T- @ + D4GS-NK1
Operation key
insertion face Operation key insertion face
(12.3±1) *3
Operation key
insertion radius
(R 160) *9
(12.3±1)
*4
13.5 to 16
Operation key
insertion position
*3. Mount with
dimension of 11.6
for 160 R 240.
Operation key
insertion radius
(R 160) *9
13.5 to 16
Operation key
insertion position
*4. Mount with
dimension of 13 for
160 R 240.
13.5 to 16
Operation key
insertion position
Operation key
insertion radius
(R 170) *9
Red
Black
Red
Black
D4GS-N@R-@ + D4GS-NK2
Red
Black
Operation key
insertion face
Operation key
insertion face
Operation key
insertion face
(41±1) *5(41±1) *6
5.4 to 7.9
Operation key
insertion position
Operation key
insertion radius
(R 170) *9
5.4 to 7.9
Operation key
insertion
position
Operation key insertion
radius (R 160) *9
*5. Mount with
dimension of 40.3
for 160 R 240.
5.4 to 7.9
Operation key
insertion position
Operation key
insertion radius
(R 160) *9
*6. Mount with
dimension of 41.6
for 160 R 240.
Operation key
insertion radius
(R 170) *9
D4GS-N@R-@ + D4GS-NK1
Red
Black
(27±1) *1(27±1) *2
13.5 to 16
Operation key
insertion position
Operation key
insertion radius
(R 170) *9
13.5 to 16
Operation key
insertion
position Operation
key insertion
face
13.5 to 16 Operation
key insertion position
Operation key insertion
radius (R 160) *9
*1. Mount with
dimension of 26.4
for 160 R 240.
Operation key
insertion radius
(R 160) *9
Operation
key
insertion
face
*2. Mount with
dimension of 27.7
for 160 R 240.
D4GS-N@T- @ + D4GS-NK2
Operation key
insertion face
5.4 to 7.9
Operation key
insertion position
Operation key insertion radius
(R 160) *9
(21±1)
*7
Operation key
insertion face
5.4 to 7.9
Operation
key insertion
position
(21±1)
*8
Operation key
insertion radius
(R 160) *9
Operation key
insertion face
5.4 to 7.9
Operation key
insertion position
*7. Mount with
dimension of 20.3
for 160 R 240.
*8. Mount with
dimension of 21.7
for 160 R 240.
Auwsung suew Operalmfl msemnn .a (R29m* I
D4GS-N
8
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions. Dimensions in parentheses are reference values.
*Insertion radii apply when the rotational center of the Operation Key is in line with a line extending from the front or top Head surface.
D4GS-N@R-@ + D4GS-NK4-2 D4GS-N@T-@ + D4GS-NK4-2
21.5 to 24
Operation key
insertion position
Adjusting screw
Operation key
insertion radius
(R 90) *
Adjusting screw
21.5 to 24
Operation key
insertion position
Operation
key radius
(R 90) *
(29.8
±1
)
(9.9
±1
)
Red
Black
Red
Black
D4GS-N@R-@ + D4GS-NK4 D4GS-N@T-@ + D4GS-NK4
Adjusting screw
Operation key
insertion radius
(R 50) *
Note 1: When determining the operation
key insertion radius, adjust the
adjusting screw so that the tip of
the operation key is positioned
to the center of the key insertion
hole of the Switch.
Note 2: The operation key cannot be
inserted or adjusted in a direction
different from the one shown
above.
Use the D4GS-NK1 or D4GS-NK2
if necessary.
Operation key
insertion radius
(R 50) *
Note 1: When determining the operation
key insertion radius, adjust the
adjusting screw so that the tip of
the operation key is positioned to
the center of the key insertion
hole of the Switch.
Note 2: The operation key cannot be
inserted or adjusted in a direction
different from the one shown
above.
Use the D4GS-NK1 or D4GS-NK2
if necessary.
Adjusting screw
21.5 to 24
Operation
key insertion
position
21.5 to 24
Operation key
insertion position
(29.8
±1
)
(9.9
±1
)
Red
Black
Red
Black
® 7.4 OITIROn
9
D4GS-N
Safety Precautions
Be sure to read the precautions for All Safety Door Switches in the website at:http://www.ia.omron.com/.
Supplementary comments on what to do or avoid doing,
to use the product safely.
Do not use the Switch submersed in oil or water or in locations
continuously subject to splashes of oil or water. Doing so may
result in oil or water entering the Switch. (The IP67 degree of
protection of the Switch specifies the amount of water penetration
after the Switch is submerged in water for a certain period of time.)
Although the Switch body is protected from the ingress of dust or
water, the head is not protected. Do not allow foreign substance to
enter through the head. Otherwise, accelerated wear or breaking
may result.
Do not switch circuits for two or more standard loads (125 VAC,
1 A). Doing so may adversely affect insulation performance.
Do not use the D4GS-N@ Switch or D4GS-NK@ Operation Key
(rubber color: red) in combination with the D4GS-@ Switch or
D4GS-K@ Operation Key (rubber color: black).
Handling Cables
Cables must not be bent repeatedly.
A cable is fixed with sealing materials on the bottom of the
D4GS-N. When excessive force may be imposed on the cable, fix
the cable with a fixing unit at the distance of 5 cm from the bottom
of the D4GS-N as shown.
When bending the cable, secure the cable with more than 45 mm
bending radius so as not to cause damage to the insulator or
sheath of the cable. Otherwise, fire or electrical shock may result.
Do not fasten or loosen the conduit at the bottom of the D4GS-N.
When wiring, be sure not to allow a liquid such as water or oil into
the tip of cable.
Stopper Installation
Do not use a Switch as a stopper.
Be sure to install a stopper as shown in the following illustration when
mounting the Switch and adjust the stopper so that the Operation Key
is within the setting zone.
Do not subject the Switch to a shock that exceeds the Switch's shock
resistance of 1,000 m/s2.
Precautions for Safe Use
5 cm
Fixing unit
Conduit
Bending radius
more than 45 mm
Operation key Set zone (0.5 to 3.0 mm)
Stopper
Precaulions for Correct Use {D E w I
D4GS-N
10
Supplementary comments on what to do or avoid doing,
to prevent failure to operate, malfunction or undesirable
effect on product performance.
The Switch contacts can be used with either standard loads or
microloads. Once the contacts have been used to switch a load,
however, they cannot be used to switch smaller loads. The contact
surfaces will become rough once they have been used and contact
reliability for smaller loads may be reduced.
Mounting Methods
Appropriate Tightening Torque
Loose screws may result in malfunction. Tighten the screws to the
specified torques.
Use the specified sizes of mounting screws flat or spring washers
to mount the Switch and Operation Key, and tighten the screws to
the proper tightening torque. To ensure safety, use screws that
cannot be easily removed or another means to prevent the Switch
and Operation Key from easily being removed.
Mounting Hole Dimensions for Switches
Mounting Hole Dimensions for Operation Keys
Operation Key
As shown below, mount the Operation Key after matching the
concave surface of the Operation Key with the convex surface of
the insertion face.
Depending on the conditions in which the Switch is used, the
rubber of the Operation Key may deteriorate. If the rubber
becomes deformed or cracked, replace it as soon as possible.
Use only the designated Operation Key. The Head has been
designed so that operation is not possible with a screwdriver or
other tools. Using anything other than the designated Operation
Key may damage the Switch or affect machine safety.
Do not operate the Switch with anything other than the special
OMRON Operation Key, otherwise the Switch may break or the
safety of the system may not be maintained.
Do not impose excessive force on the Operation Key while the Key
is inserted into the Switch or drop the Switch with the Operation
Key inserted. Doing either of these may deform the Key or break
the Switch.
Wiring
Identifying Wires
Identify wires according to the color (with or without white lines) of the
insulation on the wire.
Terminal Numbers
Identify terminal numbers based on the color of the insulation on
the wire.
The safety and auxiliary contacts of D4GS-N models of
three-terminal contact construction and those of two-terminal
contact construction are described below. The following shows
contact form with key inserted.
The auxiliary contacts (orange) can be used as safety contacts.
The safety contacts are direct opening contacts certified by EN and
each of them is indicated with the mark .
Cut the black dummy insulator and all unused wires at the end of
the external insulation sheath when wiring the cable.
Precautions for Correct Use
Type Torque Size
Body mounting
screw 0.75 to 1.15 N·m M4 screw
Operation Key
mounting screw 0.75 to 1.15 N·m M4 screw
Two, M4
20±0.1 or 22±0.1
14±0.1
Two, M4 Two, M4
D4GS-NK1/NK2 D4GS-NK4/NK4-2
Cross section
Insulation
Dummy insulator (black) External insulation sheath
Core Insulator Colors
Blue/white, Brown/white,
Orange/white, Orange,
Brown, and Blue
Example: Orange/white is
an orange insulator with a
white line.
Safety contact (blue 11)
Safety contact (brown 21)
Auxiliary contact (orange 31)
12 Blue/white
22 Brown/white
32 Orange/white
<3NC>
Safety contact (blue 11)
Safety contact (brown 21)
Auxiliary contact (orange 33)
12 Blue/white
22 Brown/white
34 Orange/white
<2NC/1NO>
Safety contact (blue 11)
Auxiliary contact (orange 31)
12 Blue/white
32 Orange/white
<2NC>
Safety contact (blue 11)
Auxiliary contact (orange 33)
12 Blue/white
34 Orange/white
<1NC/1NO>
Terms and Conditions Agreement Read and understand thrs catalog. Warranties. See httg://www.omron.com/global/ Limrtalron on Liabrlity‘ Etc. Surtabrrig of Use. Programmable Products. Performance Data. Change in Specrticatron Errors and Omissions. n o ass 201510
Terms and Conditions Agreement
Read and understand this catalog.
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you
have any questions or comments.
Warranties.
(a) Exclusive Warranty. Omrons exclusive warranty is that the Products will be free from defects in materials and workmanship
for a period of twelve months from the date of sale by Omron (or such other period expressed in writing by Omron). Omron
disclaims all other warranties, express or implied.
(b) Limitations. OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, ABOUT
NON-INFRINGEMENT, MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE PRODUCTS. BUYER
ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE
PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE.
Omron further disclaims all warranties and responsibility of any type for claims or expenses based on infringement by the
Products or otherwise of any intellectual property right. (c) Buyer Remedy. Omron’s sole obligation hereunder shall be, at
Omron’s election, to (i) replace (in the form originally shipped with Buyer responsible for labor charges for removal or
replacement thereof) the non-complying Product, (ii) repair the non-complying Product, or (iii) repay or credit Buyer an amount
equal to the purchase price of the non-complying Product; provided that in no event shall Omron be responsible for warranty,
repair, indemnity or any other claims or expenses regarding the Products unless Omrons analysis confirms that the Products
were properly handled, stored, installed and maintained and not subject to contamination, abuse, misuse or inappropriate
modification. Return of any Products by Buyer must be approved in writing by Omron before shipment. Omron Companies shall
not be liable for the suitability or unsuitability or the results from the use of Products in combination with any electrical or
electronic components, circuits, system assemblies or any other materials or substances or environments. Any advice,
recommendations or information given orally or in writing, are not to be construed as an amendment or addition to the above
warranty.
See http://www.omron.com/global/ or contact your Omron representative for published information.
Limitation on Liability; Etc.
OMRON COMPANIES SHALL NOT BE LIABLE FOR SPECIAL, INDIRECT, INCIDENTAL, OR CONSEQUENTIAL DAMAGES,
LOSS OF PROFITS OR PRODUCTION OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS,
WHETHER SUCH CLAIM IS BASED IN CONTRACT, WARRANTY, NEGLIGENCE OR STRICT LIABILITY.
Further, in no event shall liability of Omron Companies exceed the individual price of the Product on which liability is asserted.
Suitability of Use.
Omron Companies shall not be responsible for conformity with any standards, codes or regulations which apply to the
combination of the Product in the Buyer’s application or use of the Product. At Buyer’s request, Omron will provide applicable
third party certification documents identifying ratings and limitations of use which apply to the Product. This information by itself
is not sufficient for a complete determination of the suitability of the Product in combination with the end product, machine,
system, or other application or use. Buyer shall be solely responsible for determining appropriateness of the particular Product
with respect to Buyer’s application, product or system. Buyer shall take application responsibility in all cases.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY OR IN LARGE
QUANTITIES WITHOUT ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS,
AND THAT THE OMRON PRODUCT(S) IS PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE
OVERALL EQUIPMENT OR SYSTEM.
Programmable Products.
Omron Companies shall not be responsible for the user’s programming of a programmable Product, or any consequence
thereof.
Performance Data.
Data presented in Omron Company websites, catalogs and other materials is provided as a guide for the user in determining
suitability and does not constitute a warranty. It may represent the result of Omron’s test conditions, and the user must correlate
it to actual application requirements. Actual performance is subject to the Omron’s Warranty and Limitations of Liability.
Change in Specifications.
Product specifications and accessories may be changed at any time based on improvements and other reasons. It is our
practice to change part numbers when published ratings or features are changed, or when significant construction changes are
made. However, some specifications of the Product may be changed without any notice. When in doubt, special part numbers
may be assigned to fix or establish key specifications for your application. Please consult with your Omron’s representative at
any time to confirm actual specifications of purchased Product.
Errors and Omissions.
Information presented by Omron Companies has been checked and is believed to be accurate; however, no responsibility is
assumed for clerical, typographical or proofreading errors or omissions.
2018.10
In the interest of product improvement, specifications are subject to change without notice.
OMRON Corporation
Industrial Automation Company
http://www.ia.omron.com/ (c)Copyright OMRON Corporation 2018 All Right Reserved.

Products related to this Datasheet

KEY OPERATION ADJUST VERT MNT
Available Quantity: 10
Unit Price: 48.14
SWITCH SAFETY DPST 750MA 240V
Available Quantity: 5
Unit Price: 173.39
SWITCH SAFETY 3PST-NC 750MA 240V
Available Quantity: 5
Unit Price: 268.72
KEY OPERATION VERTICAL MNT
Available Quantity: 4
Unit Price: 25.2
SWITCH SAFETY DPST-NC 750MA 240V
Available Quantity: 2
Unit Price: 259.46
SWITCH SAFETY 3PST 750MA 240V
Available Quantity: 2
Unit Price: 184.83
KEY OPERATION HORIZONTAL MNT
Available Quantity: 2
Unit Price: 25.2
SWITCH SAFETY DPST 750MA 240V
Available Quantity: 1
Unit Price: 213.12
SWITCH SAFETY DPST 750MA 240V
Available Quantity: 0
Unit Price: 173.39
SWITCH SAFETY DPST 750MA 240V
Available Quantity: 0
Unit Price: 213.12
SWITCH SAFETY DPST 750MA 240V
Available Quantity: 0
Unit Price: 259.46
SWITCH SAFETY DPST 750MA 240V
Available Quantity: 0
Unit Price: 254.42
SWITCH SAFETY DPST-NC 750MA 240V
Available Quantity: 0
Unit Price: 213.12
SWITCH SAFETY DPST-NC 750MA 240V
Available Quantity: 0
Unit Price: 254.42
SWITCH SAFETY DPST-NC 750MA 240V
Available Quantity: 0
Unit Price: 170.03
SWITCH SAFETY DPST-NC 750MA 240V
Available Quantity: 0
Unit Price: 208.99
SWITCH SAFETY 3PST 750MA 240V
Available Quantity: 0
Unit Price: 240.92
SWITCH SAFETY 3PST 750MA 240V
Available Quantity: 0
Unit Price: 268.72
SWITCH SAFETY 3PST 750MA 240V
Available Quantity: 0
Unit Price: 181.24
SWITCH SAFETY 3PST 750MA 240V
Available Quantity: 0
Unit Price: 236.24
SWITCH SAFETY 3PST 750MA 240V
Available Quantity: 0
Unit Price: 263.5
SWITCH SAFETY 3PST-NC 750MA 240V
Available Quantity: 0
Unit Price: 184.83
SWITCH SAFETY 3PST-NC 750MA 240V
Available Quantity: 0
Unit Price: 240.92
SWITCH SAFETY 3PST-NC 750MA 240V
Available Quantity: 0
Unit Price: 268.72
SWITCH SAFETY 3PST-NC 750MA 240V
Available Quantity: 0
Unit Price: 184.83
SWITCH SAFETY 3PST-NC 750MA 240V
Available Quantity: 0
Unit Price: 236.24