TX-1XX-X-X Drawing 2 Datasheet by Samtec Inc.

mu: "m REV EH TERMINAL STRIP Tx—Ixx—x—x ASSEMBLY m, N 5 C) 1. 7 — —m[.ulmsr 1. .mnuqmlr 1. —.nu[,.qm..zr .r 7 — —.n25|.u]mm:r In "81‘, w!) (:1 ma: I, w I, (501 um I w I, (SEE "551.9“; c> © <9 ass;="" i».="" [.111]qu="" m]="" w="" m="" [wi="" as="" am="" “a.="" m="" ,="" _'="i" ,="L" i="" i="" i="" ,m="" m="" m="" m="" m="" .5:="" [="" l="" [="" ll="" _="" ©="" _="" .1»:ouqu="" .m="" mu]="" m="" ifi="" -="" ,m.="" [.45]="" m="" m="" .ml="" [a]="" m="" i;="" ©="" ,="" l="" ‘="" m="" [m="" l="" l="" @="" fig="" i="" fig="" 2="" —="" —w“‘”ef="" —="" —,mm1musr="" terminql‘reiile="" —aa="" terminai‘rekl:="" —a="" m;="" 3="" fig="" 4="" terminal="" sma="" —a—|="" terminal="" stvle="" —="" —2="" milmwkf="" r—m—="" x="" v—w—z—x="" terminal="" sm:="" is="" hrh="" 11-2-qu="" mm="" 1="" g="" s="" .="" mum="" figfig}="" ©="" '="" ,="" mlnjiax="" 'r="" s="" q="" (a="" um="" i.="" 51!="" i)="" i="" (sin="" i,="" :11="" n="" t="" mm.“="" _="" m="" [1%)qu="" ii:="" um:="" l="" a"="" i)="" i="" n="" "a;="" w="" w="" i="" .nn="" [mu]="" .5:="" 7|="" 17="" .‘ii="" [10.57]="" id'="" i="" v”="" ”"1="" '5'="" m="" [u="" 9.]="" iv="" a="" l="" ms»="" _="" _m,[umm="" £9="" 9="" l="" l="" a“="" u="" m="" i“="" ©="" terminal="" style="" *c*2="" —="" —.n:5|.u]m="" mg)="" '="" l="" 1="" v—st—z—x="" fig="" 5="" 7="" terminal="" style="" ,5,‘="" m="" m;="" 7="" terminal="" 5m:="" —c="" #07944="" _="" _="" terminal="" style="" 4372="" y-w-x="" sam="" ec="" __="" trlfiflr="" 7x="" _="" an="" an="" usr="" mu="" m="" mm="" mm="" mu="" mm:="" mm="" “4—313!="" m="" m="" m7="" cu="" 55:11="" u/os/m="" t="" mus="">