BB Series Datasheet by TXC CORPORATION

View All Related Products | Download PDF Datasheet
5,06 PAD FUNCT‘ON 1: ENABLE CONTROL ov NC I 2: ENABLE CONTROL or NC N 3: GND 3 t our 0 5; cum “’ s- VDD V 7 41 g ' Exlevnal high lrequency pawersupp‘y ‘ Q dewuplng quulled A r - ‘2 5“, J a» 3 ‘ ‘ 6 5 4 o c N ¢ , A < 2="" s="" n="" 1="" v="" v="">< 5="" 06=""> Top View Suggwea Layout Bnltum View EeE
63
Oscillators
Series
Remark : Speci cation subject to change without prior notice. Please confi rm with our sales. http://www.txccorp.com
Think of Frequency Think of
come visit our site http://www.txccorp.com
Units: mm
SMD LVPECL Crystal
Oscillators - Differential Output
7.0 x 5.0 x 1.3 mm BB Series
Features
3rd overtone solution.
3.3V and 2.5V operation available.
LVPECL output, output frequencies 25MHz to 200MHz.
Excellent low phase noise and jitter.
Tri-state function available.
Applications : Fibre Channel, Gigabit Ethernet, Serial ATA, Serial
Attached SCSI, PCI-Express, SDH / SONET.
RoHS compliant / Pb Free.
TXC BBCY1H
150.0000
Dimensions
Electrical Specifi cations
Item / Type BB
Output Type
Output Load
Oscillation Mode
Supply Voltage (VDD)
Frequency Range
Overall Frequency Stability *
Operating Temperature Range
Storage Temperature Range
Voltage Vol ( Max.) / Voh ( Min.)
Rise ( Tr ) / Fall ( Tf ) Time ( 20 % ~ 80 % )
Supply Current
Symmetry
Start-up Time
Phase Jitter ( 12 KHz ~ 20 MHz )
LVPECL
50
Ω
3rd Overtone
2.5 V , 3.3 V
25 ~ 200 MHz
± 50 ppm , or specify
-10 ~ + 70 , - 40 ~ + 85 , or specify
- 55 ~ + 125
VDD - 1.62 V / VDD - 1.025 V
1 nS Max.
80 mA Max.
45 ~ 55 %
10 mS Max.
1 pS Max.
* Inclusive of frequency tolerance at 25 , variation over temperature, supply voltage variation, aging and vibration.

Products related to this Datasheet

XTAL OSC XO 161.1328MHZ LVPECL
Available Quantity: 880
Unit Price: 8.44
XTAL OSC XO 62.5000MHZ LVPECL
Available Quantity: 0
Unit Price: 5.19883
XTAL OSC XO 77.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 5.19883
XTAL OSC XO 80.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 4.74931
XTAL OSC XO 132.8125MHZ LVPECL
Available Quantity: 0
Unit Price: 5.71872
XTAL OSC XO 133.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 5.71872
XTAL OSC XO 161.1328MHZ LVPECL
Available Quantity: 0
Unit Price: 6.09788
XTAL OSC XO 166.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 6.09788
XTAL OSC XO 100.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 5.19883
XTAL OSC XO 106.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 5.19883
XTAL OSC XO 125.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 5.19883
XTAL OSC XO 150.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 5.71872
XTAL OSC XO 155.5200MHZ LVPECL
Available Quantity: 0
Unit Price: 6.09788
XTAL OSC XO 156.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 6.09788
XTAL OSC XO 50.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 4.74931
XTAL OSC XO 75.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 4.74931
XTAL OSC XO 50.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 5.19883
XTAL OSC XO 62.5000MHZ LVPECL
Available Quantity: 0
Unit Price: 5.19883
XTAL OSC XO 75.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 5.19883
XTAL OSC XO 77.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 5.19883
XTAL OSC XO 80.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 5.19883
XTAL OSC XO 100.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 5.71872
XTAL OSC XO 106.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 5.71872
XTAL OSC XO 133.3300MHZ LVPECL
Available Quantity: 0
Unit Price: 5.19883
XTAL OSC XO 133.3300MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 133.3300MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 200.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 200.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 200.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 7.32918
XTAL OSC XO 161.1328MHZ LVPECL
Available Quantity: 880
Unit Price: 8.44