DF59 Series Flyer Datasheet by Hirose Electric Co Ltd

View All Related Products | Download PDF Datasheet
Hirose Electric (U.S.A.), Inc. 2688 Westhills Ct. , Simi Valley, CA 93065
Specifications
-350C to 1050C temperature range
High current capability; 3 Amps
AWG #22: 1.2 to 1.45 mm diameter
RoHS compliant
cUL Pending
Features
Developed for LED applications
Ultra low profile design,
minimizes shadowing
Wire-to-Board, Board-to-Board
and Short-Circuit, are applicable
to common header.
Positive “Swing-lock”
engagement provides strong
plug retention against cable pull.
Floating Board-to-Board
connector with “Stress free
contact” allows ± 0.5 mm floating
function in XYZ directions.
Multiple Board-to-Board
connections are possible,
minimizing the issue of thermal
expansion.
Low Profile Interconnect System
HIROSE ELECTRIC (U.S.A.). INC.
Specfifications herein are subject to change without notice. Contact Hirose for latest specifications and details.
Hirose Electric USA | 2688 Westhills Court | Simi Valley | CA 93065
T: (805) 522-7958 | F: (805) 522-3217
www.HiroseUSA.com
Part Number Positions Type Gender Pitch Depth Width Height
DF59-2S-2V(51) 2 Header Female 2.0 7.95 7.20 2.30
DF59-2P-2FC(50) 2 B2B Bridge Male 2.0 17.10 7.20 2.80
DF59-2P-2C 2 Crimp Housing Male 2.0 8.15 7.20 2.48
DF59-2P-2SP(50) 2 Shorting Plug Male 2.0 7.95 7.20 2.48
DF59-3S-2V(51) 3 Header Female 2.0 7.95 9.20 2.30
DF59-3P-2FC(50) 3 B2B Bridge Male 2.0 17.10 9.20 2.80
DF59-3P-2C 3 Crimp Housing Male 2.0 8.15 9.20 2.48
DF59-3P-2SP(50) 3 Shorting Plug Male 2.0 7.95 9.20 2.48
DF59-2S-4V(51) 2 (of 3) Header Female 4.0 7.95 9.20 2.30
DF59-2P-4FC(50) 2 (of 3) B2B Bridge Male 4.0 17.10 9.20 2.80
DF59-4S-2V(51) 4 Header Female 2.0 7.95 11.20 2.30
DF59-4P-2FC(50) 4 B2B Bridge Male 2.0 17.10 11.20 2.80
DF59-4P-2C 4 Crimp Housing Male 2.0 8.15 11.20 2.48
DF59-22PCFA Contact 22AWG Au Male
*All dimensions are in mm
Common Header
W
D
H
D
W
H
W
D
H
Wire-to-Board
Short-Circuit Plug
Board-to-Board
Specfifications herein are subject to change without notice. Contact Hirose for latest specifications and details.
Hirose Electric USA | 2688 Westhills Court | Simi Valley | CA 93065
T: (805) 522-7958 | F: (805) 522-3217
www.HiroseUSA.com
*All dimensions are in mm
3 Types of plugs mate to one common header

Products related to this Datasheet

CONN SSL RCPT HSG 2POS 2MM CRIMP
Available Quantity: 22,912
Unit Price: 0.53
CONN SSL BRIDGE 4POS 2MM
Available Quantity: 2,398
Unit Price: 2.93
CONN SSL RCPT 2POS 2MM SOLDER
Available Quantity: 7,688
Unit Price: 1.08
CONN SSL PLUG CONT 22AWG CRIMP
Available Quantity: 441,416
Unit Price: 0.28
CONN SSL BRIDGE 2POS 2MM
Available Quantity: 1,056
Unit Price: 2.35
CONN SSL RCPT 4POS 2MM SOLDER
Available Quantity: 900
Unit Price: 1.18
CONN SSL RCPT 3POS 2MM SOLDER
Available Quantity: 548
Unit Price: 1.1
CONN SSL PLUG 2POS 2MM
Available Quantity: 93
Unit Price: 2.13
CONN SSL BRIDGE 3POS 2MM
Available Quantity: 58
Unit Price: 2.89
CONN SSL RCPT HSG 3POS 2MM CRIMP
Available Quantity: 0
Unit Price: 0.59
CONN SSL RCPT HSG 4POS 2MM CRIMP
Available Quantity: 0
Unit Price: 0.68
CONN SSL PLUG 3POS 2MM
Available Quantity: 80
Unit Price: 2.53