CDBHM120L~1100L-HF Datasheet by Comchip Technology

View All Related Products | Download PDF Datasheet
Low VF SMD Schottky Bridge Rectifiers
Reverse Voltage: 20 to 100 Volts
Forward Current: 1.0 Amp
RoHS Device
Page 1
REV: D
CDBHM120L-HF Thru. CDBHM1100L-HF
Maximum Ratings and Electrical Characteristics
QW-JL005
Comchip Technology CO., LTD.
MBS
Dimensions in inches and (millimeters)
0.157(4.00)
0.106(2.70)
0.102(2.60)
0.033(0.84)
0.142(3.60)
0.090(2.30)
0.087(2.20)
0.022(0.56)
Features
Mechanical data
-Case: molded plastic
-Polarity: As marked
-Lead: solder plated
-High surge f current capability.orward
- .Low Forward voltage drop 0.276(7.00)
MAX
0.140(0.35)
0.006(0.15)
0.043(1.10)
0.028(0.70)
0.053(1.53)
0.037(0.95)
0.008(0.20)
MAX
0.083(2.12)
0.043(1.10)
0.193(4.90)
0.177(4.50)
0.053(1.53)
0.037(0.95)
0.118(3.0)
MAX
Rating at 25°C ambient temperature unless otherwise specified.
For capacitive load, derate current by 20%
Single phase, half wave, 60Hz resistive or inductive load.
Halogen Free
-Weight: 0.125 gram(approx)
-Epoxy: UL 94V-0 rate flame retardant.
-UL recognized file # E230084 R
-General purpose 1 phase Bridge
-rectifier applications
Units
20
20
40
40
28
60
60
42
80
80
56
100
100
70
V
V
A
A
V
°C/W
°C
Symbol
VDC
VRMS
Max. Thermal resistance
Max. DC blocking voltage
Max. RMS voltage
VRRM
VFM
14
V
Max. Peak forward voltage IFM=0.5A
IO
IFSM
IRRM
RθJA
RθJL
134
76
mA
0.5
40
1.0
Parameter
CDBHM-HF
120L 140L 160L 180L 1100L
-55 to +150
TSTG °C
Sorage temperature range
Operating temperature range TJ
0.650.55 0.85
Max. Peak reverse current
Peak forward surge current,8.3ms
single half sine-wave superimposed
on rated load (JEDEC method)
Average rectified output current On alumina substrate
-55 to +150
Max. Current Squared Time 1mst<8.3ms
On glass-epoxi substrate
I t
2
@60Hz sine wave, R-load, TA=25°C
VRM=VRRM
TA=25°C
Conditions
On alumina substrate
Notes: 1. Between junction and ambient
(1)
On glass-epoxi substrate
Max. Repetitive peak reverse voltage
20
0.8
6.6 A S
2
Between junction and lead
Company reserves the right to improve product design , functions and reliability without notice.
+
-
\ y/ \\ f\ mum Comchi 3m) Ma. 51:55 am" p
Low VF SMD Schottky Bridge Rectifiers
Rating and Characteristics Curves ( )CDBHM120L-HF Thru. CDBHM1100L-HF
0 25 100 150
0
1.2
Case Temperature, (°C)
Average Forward Output Current, (A)
0.6
0.2
Fig.1 - Forward Current Derating Curve
0.8
17550 75 125
Fig.4 - Typical Reverse Characteristics
On glass-epoxi substrate
1.0
0.4
On alumina substrate
With Heatsink
Sine wave R-load
110 100
Number of cycles at 60Hz
Peak Forward Surge Current, (A)
0
10
30
50
Fig.3 - Maximum Non-Repetitive
Surge Current
60
20
40
SINGLE-SINE-WAVE
TJ=25°C
Fig.2 - Typical Forward Characteristics
Instantaneous Forward Voltage, (V)
Instantaneous Forward Current, (A)
0.1
1
6
0.01
0.4 0.7 0.80.6 0.90.5
CDBHM140L-HF
CDBHM120L-HF ~
CDBHM160L-HF
CDBHM1100L-HF
CDBHM180L-HF ~
TA=25°C
Percent of Rated Peak Reverse Voltage, (%)
Instantaneous Reverse Current, (mA)
1
10
100
0.1
0.001
20 40 60 80 1000
0.01
CDBHM120L-HF ~ CDBHM140L-HF
CDBHM160L-HF
CDBHM180L-HF ~ CDBHM1100L-HF
TJ=25°C
TJ=150°C
Page 2
REV: D
QW-JL005
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
LLJ
Low VF SMD Schottky Bridge Rectifiers
Page 3
REV: D
QW-JL005
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
Trailer Device Leader
400mm (min)160mm (min)
.......
.......
....... ..............
....... ..............
End Start
Direction of Feed
D1
D2
D
W1
o
120
C
Reel Taping Specification
+
-
Index hole
d
E
F
B W
A
P
P0
P1
MBS
MBS
(mm)
(inch)
SYMBOL
1.75 ± 0.10
0.069 ± 0.004
E
0.217 ± 0.002
SYMBOL
(mm)
(inch)
5.00 ± 0.10
0.197 ± 0.004
A
0.285 ± 0.004
B C dD D2D1
1.969 M .in
1.55 ± 0.05 50.0 Min. 13.0 ± 0.50330.0 ± 2.00
0.061 ± 0.002 13.00 ± 0.079 0.512 ± 0.020
2.95 ± 0.10
0.116 ± 0.004
7.24 ± 0.10
F P P0P1W W1
8.00 ± 0.10 4.00 ± 0.10 2.00 ± 0.10 12.00 ± 0.30 18.70 Max.
0.472 ± 0.0120.315 ± 0.004 0.157 ± 0.004 0.079 ± 0.004 0.736 Max.
5.50 ± 0.05
ssssssssssssssssss
Part Number
CDBHM120L-HF
Marking Code
MBSK12SE
Marking Code
CDBHM140L-HF MBSK14SE
CDBHM160L-HF
CDBHM180L-HF
MBSK16SE
MBSK18SE
CDBHM1100L-HF MBSK110SE
xx/xxx = Product type marking code
MBSKxxSE
+
-
Low VF SMD Schottky Bridge Rectifiers
Suggested PAD Layout
SIZE
(inch)
0.047
(mm)
1.20
1.84
2.40
0.072
0.094
6.00 0.236
B
C
D
A
MBS
D
A
B
C
Standard Packaging
Case Type
2,500
REEL
( pcs )
Reel Size
(inch)
13
REEL PACK
MBS
Page 4
REV: D
QW-JL005
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.

Products related to this Datasheet

BRIDGE RECT 1PHASE 60V 1A MBS
Available Quantity: 108,541
Unit Price: 1.08
BRIDGE RECT 1PHASE 40V 1A MBS
Available Quantity: 5,659
Unit Price: 1.08
BRIDGE RECT 1PHASE 100V 1A MBS
Available Quantity: 100,077
Unit Price: 0.97
BRIDGE RECT 1PHASE 20V 1A MBS
Available Quantity: 0
Unit Price: 0.41506
BRIDGE RECT 1PHASE 80V 1A MBS
Available Quantity: 0
Unit Price: 0.41506