PSAC60M Datasheet by Phihong USA

View All Related Products | Download PDF Datasheet
I PHIHONG @«G'Dus ce . . _ . . . . . . . —
Revised 12/10/2018
WWW.PHIHONG.COM
60 Watt Universal 3-Wire Input Adapter
Features
Low Cost
Non-vented/Spill Proof Case
DOE Level VI Compliant
No Load Power Consumption 150mW
max
Class B EMI
Low Profile Design
Ecodesign ErP Directive
2009/125/EC Compliant
Limited Power Source
Applications
Portable Equipment
Networking
Peripherals
Gaming Machines
Safety Approvals
CE
cUL/UL
CB
Mechanical Characteristics
Length: 130mm (5.12in)
Height: 32mm (1.30in)
Width: 60mm (2.36in)
Weight: 305g (10.76oz)
Output Specifications
(1) Measured with a 10uF capacitor and a 0.1uF capacitor at output connector terminal and oscilloscope set at 20MHz.
Phihong is not responsible for any error, and reserves the right to make changes without notice. Please visit our website at www.phihong.com for
the most up-to-date specifications and contact information.
Model
DC Output
Voltage
Load
Ripple (1)
Min.
Max.
P-P (max.)
PSAC60M-120-R
+12V
0A
5.0A
200mV
±5%
PSAC60M-180-R
+18V
0A
3.33A
180mV
±5%
PSAC60M-240-R
+24V
0A
2.5A
350mV
±5%
PSAC60M-480-R
+48V
0A
1.25A
480mV
±5%
PSAC60M-560-R
+56V
0A
1.08A
560mV
±5%
PSAC60M Characteristics
WWW.PHIHONG.COM
Input:
AC Input Voltage Rating
90VAC ~ 264VAC
AC Input Frequency
47 to 63Hz
Input Current
1.5A at 120V AC
Inrush Current
150A maximum at 240V AC
(Cold Start at ambient 25°C)
Leakage Current
3.5mA maximum
Input Power Saving
150mW max
Output:
Output Power
60W maximum
Efficiency
DOE Level VI
Environmental:
Temperature
Operation 0 to +40°C
Non-operation -20 to +70°C
Humidity 0 to 90%
Emissions
Complies with FCC Part 15 Class B
Complies with EN55032 Class B
Immunity
IEC61000-4-2 Level 4
IEC61000-4-5 Level 3
Over-Voltage Protection
20V max(latch off)
Over-Current Protection
8A max(auto-restart)
Short-Circuit Protection
If output shorts then circuit will auto-restart
Isolation
Primary to Secondary: 500V DC >7M OHM
Dielectric Withstand (Hi-pot) Test
Primary to Secondary: 3000V AC for 1 min.,
10mA
DC Output Connector
2.1 x 5.5 x 9.5mm Center Positive Barrel
95305 155mm 111mm! MODEL LABE 3mm; 1mm: 11E
Dimension Diagram Unit:mm
wwwghihongcom
Supplier’s Declaration of Conformity
47 CFR § 2.1077 Compliance Information
Phihong USA Corporation
47800 Fremont Boulevard
Fremont, CA 94538
Telephone: (510) 445-0100
www.phihong.com
NOTE: This model has/The models in this products series have been tested and found to comply with the limits for a
Class B digital device, pursuant to part 15 of the FCC Rules. These limits are designed to provide reasonable
protection against harmful interference in a residential installation. This equipment generates, uses and can radiate
radio frequency energy and, if not installed and used in accordance with the instructions, may cause harmful
interference to radio communications. However, there is no guarantee that interference will not occur in a particular
installation. If this equipment does cause harmful interference to radio or television reception, which can be
determined by turning the equipment off and on, the user is encouraged to try to correct the interference by one or
more of the following measures:
Reorient or relocate the receiving antenna.
Increase the separation between the equipment and receiver.
Connect the equipment into an outlet on a circuit different from that to which the receiver is connected.
Consult the dealer or an experienced radio/TV technician for help.
Changes or modifications to equipment not expressly approved by PHIHONG could void the user’s authority to
operate the equipment.

Products related to this Datasheet

AC/DC DESKTOP ADAPTER 24V 60W
Available Quantity: 653
Unit Price: 26.13
AC/DC DESKTOP ADAPTER 18V 60W
Available Quantity: 179
Unit Price: 25.15
AC/DC DESKTOP ADAPTER 56V 60W
Available Quantity: 99
Unit Price: 26.13
AC/DC DESKTOP ADAPTER 48V 60W
Available Quantity: 8
Unit Price: 26.13