VISHAY.
H 'gher Power
%
Desxgn rams
®
V‘deu:
www shay com/doc799912
ww shay om/doc 49924
”mam;
®
my...
ROHS‘
HALOGEN
FREE
GREEN
www.v\shay.com/doc?30117
ww2bres:slms@vushay.com
www shay com/do 91000
WSL...18 High Power
www.vishay.com Vishay Dale
Upgrade for Higher Power to WSLF
Revision: 09-Nov-2020 1Document Number: 31057
For technical questions, contact: ww2bresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Power Metal Strip® Resistors, High Power (2 x Standard WSL),
Low Value (Down to 0.0005 Ω), Surface-Mount
LINKS TO ADDITIONAL RESOURCES
FEATURES
• All welded construction of the Power Metal
Strip® resistors are ideal for all types of current
sensing, voltage division and pulse
applications
• Proprietary processing technique produces
extremely low resistance values (down to
0.0005 Ω)
• Sulfur resistance by construction that is
unaffected by high sulfur environments
• Very low inductance 0.5 nH to 5 nH
• Low thermal EMF (< 3 μV/°C)
• AEC-Q200 qualified (1)
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Notes
• This datasheet provides information about parts that are RoHS-compliant and / or parts that are non-RoHS-compliant. For example, parts
with lead (Pb) terminations are not RoHS-compliant. Please see the information / tables in this datasheet for details
• Follow link to Overview of Automotive Grade Products for more details: www.vishay.com/doc?49924
(1) Flame retardance test may not be applicable to some resistor technologies
Notes
• Part marking: value; tolerance: due to resistor size limitations some resistors will be marked with only the resistance value
(1) WSL1206...18 0.0005 Ω to 0.00099 Ω is only available with 2 % tolerance (G tolerance code)
Notes
(1) WSL marking (www.vishay.com/doc?30327); WSL decade values (www.vishay.com/doc?30117)
(2) Packaging code: EB (lead (Pb)-free) and TB (tin / lead) are non-standard packaging codes that designate 1000 piece reel quantities. These
non-standard packaging codes are identical to our standard EA (lead (Pb)-free) and TA (tin / lead), except that they have a package quantity
of 1000 pieces
3
D
3D Models
Available
Available
Available
Available
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL SIZE
POWER RATING
P70 °C
W
RESISTANCE VALUE RANGE (1)
Ω
WEIGHT
(typical)
g/1000 pieces
TOL. ± 0.5 % TOL. ± 1.0 %
WSL0603...18 0603 0.20 0.01 to 0.1 0.01 to 0.1 1.9
WSL0805...18 0805 0.25 0.005 to 0.2 0.005 to 0.2 4.8
WSL1206...18 1206 0.5 0.005 to 0.2 0.0005 to 0.2 16.2
WSL2010...18 2010 1.0 0.004 to 0.5 0.001 to 0.5 38.9
WSL2512...18 2512 2.0 0.003 to 0.04 0.0005 to 0.04 63.6
GLOBAL PART NUMBER INFORMATION
Global Part Numbering Example: WSL25124L000FEA18 (visit www.vishay.net Vishay Dale parts numbering manual for all options)
GLOBAL MODEL RESISTANCE VALUE (1) TOLERANCE CODE PACKAGING CODE (2) SPECIAL
WSL0603
WSL0805
WSL1206
WSL2010
WSL2512
L = mΩ *
R = decimal
5L000 = 0.005 Ω
R0100 = 0.01 Ω
* Use “L” for resistance
values < 0.01 Ω
D = ± 0.5 %
F = ± 1.0 %
J = ± 5.0 %
EA = lead (Pb)-free, tape / reel 18 =
“High
power”
option
TA = tin / lead, tape / reel (R86)
TG = tin / lead, tape / reel (RT1, for WSL0603 and WSL0805)
BA = tin / lead, bulk (B43)
L251 4L02WS E0 8FA0 1