TMM Series SMT Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
— —- — N Nu, m pasmuns x m I I I I L \“IEHHE ImHHE‘ I I I a ‘r
(2.00 mm) .0787"
TMM–130–05–L–S–SM
(2.00 mm)
.0787" pitch
Available with optional
• Pick & place pads
• Alignment pins
Tape & reel packaging
(2.00 mm)
.0787"
pitch
(2.77 mm)
.109" Low Profile
TMM–110–01–S–D–SM
TMM–112–01–F–S–SM
Board Mates:
CLT, SQT, SQW, ESQT,
TLE, SMM, MMS
Cable Mates:
TCSD
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
TMM 1NO. PINS
PER ROW
LEAD
STYLE
OTHER
OPTION
PLATING
OPTION
ROW
OPTION SM
–S
= Single
Row
–D
= Double
Row
Specify
LEAD
STYLE
from
chart
below.
–A
= Alignment Pin
(Metal or plastic at
Samtec’s discretion)
(5 positions minimum)
(–D only)
–“XXX”
= Polarized Position
(Specify position of
omitted pin)
–P
= Pick & Place Pad
(3 positions minimum)
–TR
= Tape & Reel
(3 thru 36 positions only)
–FR
= Full Reel Tape & Reel
(must order maximum
quantity per reel;
contact Samtec for
quantity breaks)
(3 thru 36 positions only)
–P
For complete specifications and
recommended PCB layouts
see www.samtec.com?TMM
Insulator Material:
Black Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Sn or Au over
50 µ" (1.27 µm) Ni
Current Rating:
3.2 A per pin
(2 pins powered)
Operating Temp Range:
-55 °C to +105 °C with Tin;
-55 °C to +125 °C with Gold
Voltage Rating:
281 VAC mated with SQW;
250 VAC mated with SQT
RoHS Compliant:
Ye s
–F
= Gold flash on post,
Matte Tin on tail
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin on tail
–S
= 30 µ" (0.76 µm)
Gold on post,
Matte Tin on tail
–T
= Matte Tin
LOW-PROFILE SMT HEADER
For complete scope
of recognitions see
www.samtec.com/quality
ALSO AVAILABLE
(MOQ Required)
Other platings
TMM SERIES
–D –S
(7.06)
.278
(4.83)
.190
(1.27)
.050
(1.27)
.050 TYP
A
(3.94)
.155
(1.50)
.059
(2.00)
.0787
(0.50) .020 SQ
(1.97)
.078
01
02
40
01
(5.08)
.200
(5.00)
.197
No. of positions x
(2.00) .0787
79
80
FILE NO. E111594
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 30 µ" GOLD
HIGH MATING
CYCLES
LeadFree Solderable:
Ye s
SMT Lead Coplanarity:
(0.15 mm) .006" max*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
Note:
Some sizes, styles and
options are non-standard,
non-returnable.
SPECIFICATIONS
PROCESSING
RECOGNITIONS
LEAD STYLE AMATES WITH
–01 (3.20) .126 SQT, SQW, ESQT,
TLE, SMM, MMS, TCSD
–04 (1.91) .075 CLT
–05 (1.65) .065
–06 (4.27) .168 CLT-BE
Other Solutions
2 mm Shunt
Specify
2SN–BK–G
for 2 mm
shunt with
Gold plating.
Through-
hole
(4.45)
.175
(3.99)
.157
(1.95)
.077
HIGH-SPEED CHANNEL PERFORMANCE
Rating based on Samtec reference
channel. For full SI performance data
visit Samtec.com or contact
SIG@samtec.com Gbps
8
F-219 (Rev 15MAY20)
02 thru 40

Products related to this Datasheet

CONN HEADER SMD 10POS 2MM
Available Quantity: 78
Unit Price: 3.48
CONN HEADER SMD 15POS 2MM
Available Quantity: 49
Unit Price: 2.25
CONN HEADER SMD 90POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 88POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 86POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 84POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 82POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 80POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 78POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 76POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 74POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 72POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 70POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 68POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 66POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 64POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 62POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 60POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 58POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 56POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 54POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 35POS 2MM
Available Quantity: 0
Unit Price: 4.89
CONN HEADER SMD 34POS 2MM
Available Quantity: 0
Unit Price: 4.74
CONN HEADER SMD 33POS 2MM
Available Quantity: 0
Unit Price: 4.6
CONN HEADER SMD 32POS 2MM
Available Quantity: 0
Unit Price: 4.46
CONN HEADER SMD 31POS 2MM
Available Quantity: 0
Unit Price: 4.32
CONN HEADER SMD 30POS 2MM
Available Quantity: 0
Unit Price: 4.18
CONN HEADER SMD 29POS 2MM
Available Quantity: 0
Unit Price: 4.04
CONN HEADER SMD 28POS 2MM
Available Quantity: 0
Unit Price: 3.9
CONN HEADER SMD 27POS 2MM
Available Quantity: 0
Unit Price: 3.76
CONN HEADER SMD 26POS 2MM
Available Quantity: 0
Unit Price: 3.62
CONN HEADER SMD 25POS 2MM
Available Quantity: 0
Unit Price: 3.76
CONN HEADER SMD 24POS 2MM
Available Quantity: 0
Unit Price: 3.62
CONN HEADER SMD 23POS 2MM
Available Quantity: 0
Unit Price: 3.46
CONN HEADER SMD 22POS 2MM
Available Quantity: 0
Unit Price: 3.31
CONN HEADER SMD 21POS 2MM
Available Quantity: 0
Unit Price: 3.17
CONN HEADER SMD 20POS 2MM
Available Quantity: 0
Unit Price: 3.01
CONN HEADER SMD 19POS 2MM
Available Quantity: 0
Unit Price: 2.86
CONN HEADER SMD 18POS 2MM
Available Quantity: 0
Unit Price: 2.7
CONN HEADER SMD 17POS 2MM
Available Quantity: 0
Unit Price: 2.56
CONN HEADER SMD 16POS 2MM
Available Quantity: 0
Unit Price: 2.41
CONN HEADER SMD 16POS 2MM
Available Quantity: 0
Unit Price: 2.71631
CONN HEADER SMD 3POS 2MM
Available Quantity: 0
Unit Price: 1.32603
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 1.72
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 3.48
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 8.62
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 7.43865
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 6.63449
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 6.63449
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 9.09805
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 11.3908
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 6.4098
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 8.46902
2MM TERMINAL STRIP
Available Quantity: 0
Unit Price: 0