FW Series Drawing, Through-Hole Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
REVISION EA | “I ‘E Ii I 555. III] III ! i TABLE I 5% -A- ~a- qu Do NOT SCALE 7m .ms [LIA] .755 [ms] FROM THIS pRINT 7oz ms [I :1] .725 [Ian] —04 .050 [2.29] ~7I0 [18.03] TABLE 2 YERMINAL ' ROW omen T7ISIS7Ia7xx Jul [Iaw] 7 750 [I905] n T7ISIS7os7xx .40! [ms] 7 .750 [I9.05] s T—ISIS—m—xx .Im [4.52] — mo [me] as T7ISIS7a57xx 75I [Won] 7 mm [2052] n,S *xx'mw [25A] I E . *l .oaS [1.]55] REF «'7le I HH+L ,5 L out mu mums “mums: ILAC‘I: DEaHMs x .msLIx] m we: DmIALS :.oI[.25]mm mu nEchu : wquns] “I“ .050 x .050 "W“ "m THRoucH7HoLE III-xx—xx-II—I—Ixx-Ixx-Ix ‘5- BOARD SPACERS Mm“ FW XX XX7XX7X7XXX7XXX7XX T_ W No or PoS PER Hum 702 mnu 750 'xx'7 No or P05 x mm [L27] TERMINAL INLSILE SEE TABLE I SEE TAaLE 2 FOR ERMINM. PIN) mm *L' LIGHT SELECTIVE (USE Y7ISI57XX7L) 7E FLASH coLo (us: I—ISIs—xx-EI . mm (mm ENIIRE pm) (us: I—ISIS—Xx—G) -H: HEAW mm (HSE I—ISIS-XX-H) -LM: LIGHT SELECTIVE mm. mm TIN TAIL (USE T7ISIS7xx7L) -m: FLASH SELECTIVE GOLD. MATTE YIN TAIL (USE T—ISIs-XX-F) 51mm 7ES mu SHEWDS (SEE an A. w 2) (s was PER m w) (MAX vusT: m5 [m1] (SEE Nov: 5) 792: mm msr (rm. 3. SH! 2: 9 ms m m w) w wusr: m5 (mu) (us: ow mm mm mm cm (5:: Am: a) —xxxx.aos IA 3 .065 [L85] MI , 1mm —xxx*.nn§ [.Is] (.070 [L75] MIN.) SEE IAELE I FOR MAX mam nouaLE (SEE YABLE 3) SINGLE (IISE 2 EIS7so7va Do NOT DESIGN — . SINGLE ROW INII I I I iééfiu OSSNI‘E‘EJJ SAMTEC WILL ONLY SUPPORT EXIS'HNG ns7xx7sv I (ma [L79] um) EUSINESS AS OF IO/I7/97. 'xx‘kmo [.25.] I i I TABLE 4 I I I saw * mix 9011st m mm um I I LEAD STYLE OPIIDNS S'I'YIi/HEIGHY c- WENSWN mmm NEE nun . n a a a u a u I35 [3 O3] REF —— — Q in 7aI,rnz.7m NONE FI'S 0—.350 WrFWuDIr 70707 I95 W72; I I I I I I I II ‘ 7m 7027:» mm: mu u7us TM. .5 7m,7nz.7m mm: FISH “57m w—u (SEE -D FOR DIMENSONING) —u .—DZ.—o4 57.5 .ISQrfiio .500 MAX P’IernoA7aX7n7Ex "7714 2- MAX 5,,” 7aI.7oz.704 NONE FI'S .35I-.auo P‘I-FWGOY—D—Dm— Isa IP72A EIIHER DIRECTION a emu [1.27] REF __ ‘_ am [1.27] REF DIMENSION = Post LENGTH + BOARD SPACE +"A" (SEE TAELE I) .u7u [L78 REF 4; K I 7xxx1.uos I3] III“ [354] REF (CONIACY AREA FOSY LENG H NW5. (.055 [L65] MIN) . ‘ I I I. MAX ALLowABIE Bow: .oo: IN/IN AFTER ASSEMBLY. II II III II II | | I I I 2. FUSHOUI FORCE SHALL BE 5 LE MIN 0N Emmi SWLE I [ [ _ ., .D70—.I93 AND 1 LE MIN on scum S'IVLE ASS—.590 I W 3. Gum AREA m Awm UN POSI. ] I I *XXXi 05 [I3] 4. TAILS SHEARED m DIMENSIONS SHOWN, .. . IWI SME 5. MYER PACKAGE POSITIONS 2 — Ia. (SEE ”M 2) FTs—xx—Dv .070 7 III] we: mm: FOSIIIUNS II — 50. ] ] I-75 T 5.0: 5. AVAILABLE oNLv W/BOARD SPACE .2I5 To .eIa I 7. ”s” 7 Post DIMENSION + BOARD SPACE. I I 5, MAX CUT FLASH: mo [.25], II II III II II | | I I I s, FILL BODY so THAT HE LEAD IN OF IHE CORE IS ON THE IAIL SIDE I 'A- 7 [I FIGURE I I (5:: nova 4) (I-‘rS7xx7Dv BODY STYLE) L L I SEE TABLE 2 .— ~—.O‘I$ [.41] so REF 79 TABLE 3 * mt». _ _‘"S"‘°W¥;fg}“5° awn 5m; sum SI'VLE as. .m... sam ac: ”7° ' ”a "54“” ' ‘E'IIIEJE‘I'IM 510 FA! asr awn m mm IMuImA nlw .Iag 7 San nSII7xx7n 2 (SEE SHEET 2) mm).- m: (m, “3...“. m 'm, “.7 ms am: can: 553:: *THIS [AISLE APPIJB To nouaLE Row ASSEMEUES “gurus“: AMI. nNLv ALL SINGLE Row ASSEMBLIIS USE Fl'S—XX—SV m n I“ “mm .m Ens] saw I er 2

Products related to this Datasheet

CONN HDR 18POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 6.18
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 6.89
CONN HDR 40POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 10.75545
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.89
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.89
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.89
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64