5430, 9324, 9325 Datasheet by 3M (TC)

View All Related Products | Download PDF Datasheet
G/COE/Product Technical Data Sheets/425.431.438.1433.1437
UHMW Polyethylene Tape
5430 ∙ 9324 ∙ 9325
Technical Data
July, 2016
Product
Description
3M™ UHMW Polyethylene Tapes are a film coated with an acrylic adhesive to help
control squeaks and rattles due to vibration or wear of metal and plastic materials.
Product
Construction
Backing
Adhesive
Standard Roll
Length
UHMW-PE Film
(ultra-high molecular
weight polyethylene)
Acrylic
36 yds. (32.9 m)
Typical Physical
Properties
Note: The following technical information and data should be considered
representative or typical only, and should not be used for specification purposes.
ASTM Test
Method
3M tape 5430
Adhesion to Steel:
Tensile Strength:
Elongation at Break:
Backing Thickness:
Total Tape Thickness:
(without liner):
Liner Thickness:
Temperature Use Range:
3M tape 9324
Adhesion to Steel:
Tensile Strength:
Elongation at Break:
Backing Thickness:
Total Tape Thickness:
(without liner):
Liner Thickness:
Temperature Use Range:
3M tape 9325
Adhesion to Steel:
Tensile Strength:
Elongation at Break:
Backing Thickness:
Total Tape Thickness:
(without liner):
Liner Thickness:
Temperature Use Range:
66 oz./in. width (72 N/100 mm)
43 lbs./in. width (745 N/100 mm)
400%
5.1 mils (0.13 mm)
7.4 mils (0.19 mm)
3.2 mils (0.08 mm)
-30° to 225°F (-34° to 107°C)
75 oz./in. width (82 N/100 mm)
40 lbs./in. width (700 N/100 mm)
450%
4.9 mils (0.13 mm)
7.2 mils (0.18 mm)
2.0 mils (0.05 mm)
-30° to 225°F (-34° to 107°C)
66 oz./in. width (73 N/100 mm)
27 lbs./in. width (470 N/100 mm)
410%
3.0 mils (0.08 mm)
5.3 mils (0.13 mm)
2.0 mils (0.05 mm)
-30° to 225°F (-34° to 107°C)
D-3330
D-3759
D-3759
D-3652
D-3652
D-3652
D-3330
D-3759
D-3759
D-3652
D-3652
D-3652
D-3330
D-3759
D-3759
D-3652
D-3652
D-3652
G/COE/Product Technical Data Sheets/425.431.438.1433.1437
Features
Tapes demonstrated no evidence of wear through after Taber Abrasion at 1000
cycles, using CS-10 wheel and 1000g load when applied to S-37 mounting sheet.
Low water vapor transmission rate <0.50 g/100in.2/24hrs.
High-tack acrylic adhesive provides strong initial bond to many painted metal and
plastic surfaces.
Thick caliper UHMW polyethylene tape for extended service life as a protective
surface against tough impact wear or sliding applications.
Outstanding abrasion resistance so will outwear PTFE and other materials in sliding
applications.
Low coefficient of friction characteristics is exceeded only by PTFE.
UHMW-PE tape can be used where lubrication is not possible because of
contamination.
Liner makes it ideal for fabricating or die-cutting into various lengths and shapes.
Application Ideas
Automotive instrument panel and interior noise reduction.
Noise reduction between rim fascia and painted metal.
Noise reduction on doors.
Reduce squeaks, rattles and other noises that occur with movement
Industrial sliding or wear applications requiring very high adhesion.
Storage
Store under normal conditions of 60° to 80°F (16° to 27°C) and 40 to 60% relative
humidity in the original packaging material.
Shelf Life
To obtain best performance, use this product within 18 months from date of manufacture.
Technical
Information
The technical information, recommendations and other statements contained in this document are
based upon tests or experience that 3M believes are reliable, but the accuracy or completeness of
such information is not guaranteed.
Product Use
Many factors beyond 3M’s control and uniquely within user’s knowledge and control can affect the
use and performance of a 3M product in a particular application. Given the variety of factors that can
affect the use and performance of a 3M product, user is solely responsible for evaluating the 3M
product and determining whether it is fit for a particular purpose and suitable for user’s method or
application.
Warranty,
Limited Remedy,
and Disclaimer
Unless an additional warranty is specifically stated on the applicable 3M product packaging or product
literature, 3M warrants that each 3M product meets the applicable 3M product specification at the time
3M ships the product. 3M MAKES NO OTHER WARRANTIES OR CONDITIONS, EXPRESS OR
IMPLIED, INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OR CONDITION OF
MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOS OR ANY IMPLIED WARRANTY
OR CONDITION ARISING OUT OF A COURSE OF DEALING, CUSTOM OR USAGE OF TRADE. If
the 3M product does not conform to this warranty, then the sole and exclusive remedy is, at 3M’s
option, replacement of the 3M product or refund of the purchase price.
Limitation of
Liability
Except where prohibited by law, 3M will not be liable for any loss or damage arising from the 3M
product, whether direct, indirect, special, incidental or consequential, regardless of the legal theory
asserted, including warranty, contract, negligence or strict liability.
This Industrial Adhesives and Tapes Division product was manufactured under a quality system registered to ISO 9001:2000 standards.
Industrial Business
Industrial Adhesives and Tapes Division
3M Center, Building 220-3S-06
St. Paul, MN 55144-1000 Recycled Paper 3M is a trademark of 3M
Company.
800-362-3550 · 577-369-2923 (Fax) 40% pre-consumer Printed in U.S.A.
www.3M.com/industrial 10% post-consumer ©3M 2016

Products related to this Datasheet

TAPE MASKING CLEAR 1"X 36YDS
Available Quantity: 9
Unit Price: 319.07
TAPE MASKING CLEAR 6"X 5YDS
Available Quantity: 0
Unit Price: 297.8
TAPE MASKING BLACK 6"X 5YDS
Available Quantity: 0
Unit Price: 299.26
TAPE MASKING CLEAR 6"X 5YDS
Available Quantity: 0
Unit Price: 299.3
TAPE MASKING CLEAR 5"X 5YDS
Available Quantity: 0
Unit Price: 296.11
TAPE MASKING CLEAR 7"X 5YDS
Available Quantity: 0
Unit Price: 414.58
TAPE MASKING CLEAR 8"X 5YDS
Available Quantity: 0
Unit Price: 473.8
TAPE MASKING CLEAR 9"X 5YDS
Available Quantity: 0
Unit Price: 533.02
TAPE MASKING CLEAR 10"X 5YDS
Available Quantity: 0
Unit Price: 592.21
TAPE MASKING CLEAR 11"X 5YDS
Available Quantity: 0
Unit Price: 651.5
TAPE MASKING CLEAR 1/8"X 5YDS
Available Quantity: 0
Unit Price: 17.154
TAPE MASKING CLEAR 1/4"X 5YDS
Available Quantity: 0
Unit Price: 29.61
TAPE MASKING CLEAR 3/8"X 5YDS
Available Quantity: 0
Unit Price: 32.525
TAPE MASKING CLEAR 5/8"X 5YDS
Available Quantity: 0
Unit Price: 51.45
TAPE MASKING CLEAR 7/8"X 5YDS
Available Quantity: 0
Unit Price: 58.72
TAPE MASKING CLEAR 1 1/2"X 5YDS
Available Quantity: 0
Unit Price: 94.78
TAPE MASKING CLEAR 1/2"X 36YDS
Available Quantity: 0
Unit Price: 159.53
TAPE MASKING CLEAR 1/2"X 36YDS
Available Quantity: 0
Unit Price: 3828.84
TAPE MASKING CLEAR 2"X 36YDS
Available Quantity: 0
Unit Price: 638.15
TAPE MASKING CLEAR 3/4"X 36YDS
Available Quantity: 0
Unit Price: 239.31
TAPE MASKING CLEAR 3"X 36YDS
Available Quantity: 0
Unit Price: 957.21
TAPE MASKING CLEAR 1/8"X 36YDS
Available Quantity: 0
Unit Price: 47.87
TAPE MASKING CLEAR 3/16"X 36YDS
Available Quantity: 0
Unit Price: 67.98
TAPE MASKING CLEAR 5/16"X 36YDS
Available Quantity: 0
Unit Price: 106.53
TAPE MASKING CLEAR 3/8"X 36YDS
Available Quantity: 0
Unit Price: 127.63
TAPE MASKING CLEAR 7/16"X 36YDS
Available Quantity: 0
Unit Price: 149.08
TAPE MASKING CLEAR 0.47"X 36YDS
Available Quantity: 0
Unit Price: 159.97
TAPE MASKING CLEAR 0.56"X 36YDS
Available Quantity: 0
Unit Price: 179.63
TAPE MASKING CLEAR 5/8"X 36YDS
Available Quantity: 0
Unit Price: 199.42
TAPE MASKING CLEAR 0.69"X 36YDS
Available Quantity: 0
Unit Price: 219.52