FTM-1XX-XX-XX-DV-XX Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
XXEXXEXX DV XX (EITHER D‘RECT‘ON) (9 ,m 2 [0.30] SQ {WP} REF 03937:” [ 1 © T'ISIé'XX'XX'Z <9) 7="" [="" ]="" 90°13°="" l="" 9="" own="" ]="" u="" [see="" n="" 2="" (9="" ©="" cut="" to="" poswon="" c2,="" c7="" ‘nstall="" fem="" c9,="" c10,="" c16="" ‘nstall="" fem'a="" c12="" ‘nstall="" p‘ck="" and="" place="" pad="" womam="" nove="" —t—="" table="" 1="" :="" .="" —="" —="" lead="" style="" "a"="" terminal="" '1="" 702="" .075="" [1,91]="" 118167039002="" 703="" .065="" [1.65]="" t715167047xx72="" [5,="" ]="" ref="" no,="" of="" pos.="" x="" ,03937h="" .00]="" ,="" .03937h="" 00]="" ref="" (9="" .7="" (no.="" of="" p05="" x.03937[loo]):,010[.25]="" [see="" note="" 1}="" 100="" \="" *f="" ,125[3,18]="" ref="" 21="" @aaamamama="" 99="" :="" flmvxxvd="" 1="" ‘="" max="" sway="" no="" of="" posmons="" j="" (per="" row]="" 702="" thru="" 750="" unshrdu="" 705="" thru="" r45="" shrdude="" lead="" siyle="" 702="" ,075="" [1.91]="" post="" helght="" 703="" ,055="" [1="" 651pdstheighi="" flatlng="" speciflcahon="" vf="" flash="" selecwe="" (usehsl="" ”sz="" fl.="" lighi="" seleciwe="" (use="" tvlswérxxvlvz="" 7h="" heavy="" gold="" (lasef="" swbrxerrz}="" 75="" gold="" (usetrwslérxxrgz)="" fm="" flash="" gold="" w/="" mai-fe="" iin="" talls="" (use="" h="" 31="" hwy)="" vlm.="" light="" gold="" w/="" matie="" w="" falls="" (use="" h="" 31="" sxxlz;="" i="" optlon="" row="" optldn="">
1
MAX SWAY
(EITHER DIRECTION)
DO NOT
SCALE FROM
THIS PRINT
No OF POSITIONS
(PER ROW)
-02 THRU -50 (UNSHROUDED)
-05 THRU -46 (SHROUDED)
LEAD STYLE
-02: .075 [1.91] POST HEIGHT
-03: .065 [1.65] POST HEIGHT
PLATING SPECIFICATION
-F: FLASH SELECTIVE (USE T-1S16-XX-F-2)
-L: LIGHT SELECTIVE (USE T-1S16-XX-L-2)
-H: HEAVY GOLD (USE T-1S16-XX-H-2)
-G: GOLD (USE T-1S16-XX-G-2)
-FM: FLASH GOLD W/ MATTE TIN TAILS
(USE T-1S16-XX-F-2)
-LM: LIGHT GOLD W/ MATTE TIN TAILS
(USE T-1S16-XX-L-2)
OPTION
-TR: TAPE & REEL PACKAGING
-P: PICK AND PLACE PAD (USE PPP-30)
(USE PPP-30-NT FOR TAPE & REEL)
(AVAILABLE ON POSITIONS -07 THRU -50)
(SEE FIG 4, SHT 3)
-S: END SHROUDS (05 POS. MINIMUM)
(SEE NOTE 8) (SEE NOTE 9)
PRESS FIT SHROUDS: SEE FIG 2
MOLDED SHROUDS: SEE FIG 6
-SA: END SHROUDS W/ ALIGNMENT PINS
(SEE FIG 3, SHT. 2) (SEE NOTE 9)
(05 POS PER ROW MINIMUM, 46 POS
PER ROW MAXIMUM)
(USE FTM-XX-D, USE FTMH-75-D-ES-XX-X
FOR MOLDED END SHROUDS)
FTM-1XX-XX-XX-DV-XX
ROW OPTION
(SEE TABLE 1)
"A"
.012
SQ (TYP) REF
0.30
.038
REF
0.97
PATENT NUMBERS
5655914 / 5785536
FIG 1
T-1S16-XX-XX-2
(SEE NOTE 1)
(NO. OF POS. x .03937[1.00])
.010[.25]
.205
REF
5.21 .125
REF
3.18
- .03937[1.00] REF
NO. OF POS. x .03937[1.00]
FTM-XX-D
99
2
100
.040 1.02
(SEE NOTE 2)
.050
-
.000
+
.005 1.27 0.00
+
0.13
.03937
±.00400
1.0000
±0.1016
90°
±3°
.004[.10]
C
FTM-1XX-02-X-DV SHOWN
-DV: DUAL VERTICAL
C
C
C
C
C
C
C
CRITICAL DIMENSION INSPECTION INSTRUCTION TABLE
ASSEMBLY OPERATION
IN PROCESS INSPECTION
AUTO FILL T-1S16-XX-XX-2
C1, C3 C5, C6, C8
CUT TO POSITION
C2, C7
INSTALL FEM
C9, C10, C16
INSTALL FEM-A
C12
INSTALL PICK AND PLACE
PAD
C13
CPC'S INTENTIALLY DELETED: C4, C11, C14, C15
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 3
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
1mm x 1mm LOW PROFILE SMT STRIP ASM
BY:
FTM-1XX-XX-XX-DV-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
B MENEAR
2/13/2006
3
1
BODY: VECTRA E130
COLOR: BLACK
TERMINAL:
PHOS BRONZE
F:\DWG\MISC\MKTG\FTM-1XX-XX-XX-DV-XX-MKT.SLDDRW
NOTES:
1. PARTS MAY BE CUT TO POSITION; .010 MAX CUT FLASH
2. SHEAR TAILS TO DIMENSION SHOWN; .003 MAX BURR.
3. NOTE DELETED.
4. REPRESENTS A CRITICAL DIMENSION
FOR STATISTICAL PROCESS CONTROL.
5. NOTE DELETED.
6. NOTE DELETED.
7. POSITIONS -02 THRU -04 TO BE LAYER PACKAGED, AND
POSITIONS -05 THRU -50 TO BE TUBE PACKAGED.
8. PARTS WITH -S OPTION ARE TO APPEAR AS SHOWN IN FIG 2
OR FIG 6 AT SAMTEC'S DISCRETION.
9. 4 POSITIONS MUST BE ADDED TO PART CALL OUT TO ALLOW FOR PUSH ON SHROUDS.
EX: FTM-125-02-L-DV-S REQUIRES A 29 POSITION STRIP.
10. MINIMUM PUSHOUT FORCE: .5 LB (8 OZ)
MAX FLASH ALLOWED:
.002 [.05]
MAX GATE VESTIGE
ALLOWED: .002 [.05]
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
REVISION BU
(9 [NO OFPOS x 03937[l,0000] + 025455] P [No OF POS, x ,03937[1,0000]) + ,1575[4.000] REF n n “WA“ n n n @aaaaamnmn n n @mnamnmnmn n ‘27[3>23]REF UUUUUUUUUUUULU ] FEM 53[4,00] 175 [4,45] REF T REF ,7 [2 92] REF 140[3,s¢] <9 q="" (9="" a="" (no,="" of="" p05="" +4)="" x="" .03937n="" 00]="" 1,010[0.25]="" 092="" [2="" 33]="" a="" ,03[937="" 1,00]="" ref="" “(mo="" of="" poe="" per="" hnished="" assembly="" +2)="" [="" ]="" 5011mm="" wt="" x="" .03937[]="" 0000]}="" 101mm]="" hmrsordresrxx="" »064[].é3]="" ref="" flflflflflfl="" a="" hg="" 6="" ,127[3,23]="" ref="" fl="" [see="" table="" 1)="" i="" (,2="" «i="" {no="" of="" pos,="" x="" ,03937[1,00001)="" +="" ,025[,65]="" t”="" (no="" of="" p05="" x.03937[10000]]+="" ,27sa[7,000]="" ref="" n="" n="" n="" n="" n="" n="" n="" @eeeeeeeee="" n="" n="" @amaaaaaaa="" n="" 1'27[323]ref="" u="" u="" u="" ”w”="" u="" u="" u="" ]="" a="" 2l7[5,50]="" v="" ,175[4,45]="" ref="" ,="" fema="" ieef="" 7q="" f="" 4=""><72] ref="" mmm="" .l40[356]="" j="" (mo="" of="" pos,+4)="" x,03937[].00]]="" 1,0]0[0.25]="" »055[].40]="" ©="" {no="" or="" pos,="" x="" ,03937[1.0000]="" +="" .235[¢,00])="" 05.039="" []="" 00]="" a="" ref="" examnm="" mrs="" @123="">
.01200
SQ(TYP) REF
0.30
(SEE TABLE 1)
"A"
FTM-50-D-ES-XX
x .03937[1.0000]) .010[.025]
({NO. OF POS. PER FINISHED ASSEMBLY +2}
.092 2.33
REF
.03937
1.00
.127
REF
3.23
.064
1.63
REF
.140 3.56
.158 4.00
REF
.115
REF
2.92
X .03937[1.00]
.010[0.25]
(NO. OF POS. +4)
(NO OF POS. x .03937[1.0000] + .025[.65]
(NO OF POS. x .03937[1.0000]) + .1575[4.000] REF
.127
REF
3.23
.175 4.45
REF
.115 2.92
REF
.217 5.50
REF
.140 3.56
.055 1.40
+ .236[6.00])
(NO OF POS. x .03937[1.0000]
x .03937[1.00])
.010[0.25]
((NO OF POS. + 4)
FEM-A
C
(NO OF POS. x .03937[1.0000]) + .025[.65]
.2756[7.000] REF
(NO OF POS. x .03937[1.0000]) +
.127
REF
3.23
.175 4.45
REF
.039 1.00
REF
FIG 3
FIG 2
FIG 6
-S OPTION
FTM-1XX-02-X-DV-S SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1) (SEE NOTE 8) (SEE NOTE 9)
(PRESS FIT SHROUDS TO HAVE 8 UNUSED SOLDER TAILS AS SHOWN)
-SA SHOWN: PRESS FIT SHROUD
FTM-1XX-02-X-DV-SA
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
(SEE NOTE 9)
-S OPTION: MOLDED SHROUD
FTM-1XX-02-X-DV-S SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)(SEE NOTE 8)
FEM
C
C
C
SHEET OF
1mm x 1mm LOW PROFILE SMT STRIP ASM
BY:
FTM-1XX-XX-XX-DV-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
B MENEAR
2/13/2006
3
2
SHEET SCALE: 2:1
REVISION BU
F:\DWG\MISC\MKTG\FTM-1XX-XX-XX-DV-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
V ”M" (SEE NOTE) [ 8] REF fl [318] ‘ 1 H H W "P” (SEE NOTE) W PACKAGING TABLE omens PACKAGWG TUBE PLUGS W/U OPTION PT-1-24-U1-49 TF-30 VP PT7172LU1743 11124 '5' '5": '5" '5A-P mrwrzuaroe TFLZA 7 13709 W PH naval i 1 © mmnm No‘s Eta:
.125 3.18
.200
REF
5.08
(SEE NOTE)
"M"
(SEE NOTE)
"P"
PACKAGING VIEW
.125
REF FOR TUBED
3.18
.190 [4.83] REF FOR TAPE & REEL
PT-1-24-01-49 PT-1-24-01-43
NO OPTION
-P
PT-1-24-13-09
-S, -S-P
PT-1-24-13-09
FIG 4
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
NOTE: "M" = USED MEASURED DIMENSION (REF)
"P" = {("M" - .200 [5.08]) / 2} +/-.020 [.51]
(SEE NOTE 7)
NOTE:
ONLY POSITIONS -05 THRU -50 ARE TO BE
TUBED. POSITIONS -02 THRU -04 TO BE
LAYER PACKAGED ONLY. INSERT PLUG TP-30
AT AN ANGLE INTO PT-1-24-01-49, PLUG
MUST SUPPORT THE INSULATOR.
-SA, -SA-P, -SA
C
SHEET OF
1mm x 1mm LOW PROFILE SMT STRIP ASM
BY:
FTM-1XX-XX-XX-DV-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
B MENEAR
2/13/2006
3
3
SHEET SCALE: 4:1
REVISION BU
F:\DWG\MISC\MKTG\FTM-1XX-XX-XX-DV-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322

Products related to this Datasheet

CONN HEADER SMD 10POS 1MM
Available Quantity: 0
Unit Price: 5.42
CONN HEADER SMD 10POS 1MM
Available Quantity: 0
Unit Price: 5.42
CONN HEADER SMD 10POS 1MM
Available Quantity: 0
Unit Price: 4.46
CONN HEADER SMD 10POS 1MM
Available Quantity: 0
Unit Price: 3.74
CONN HEADER SMD 10POS 1MM
Available Quantity: 0
Unit Price: 6.21
CONN HEADER SMD 10POS 1MM
Available Quantity: 0
Unit Price: 3.74
CONN HEADER SMD 10POS 1MM
Available Quantity: 0
Unit Price: 5.42
CONN HEADER SMD 10POS 1MM
Available Quantity: 0
Unit Price: 5.42
CONN HEADER SMD 10POS 1MM
Available Quantity: 0
Unit Price: 6.21
CONN HEADER SMD 10POS 1MM
Available Quantity: 0
Unit Price: 6.21
CONN HEADER SMD 10POS 1MM
Available Quantity: 0
Unit Price: 3.74
CONN HEADER SMD 12POS 1MM
Available Quantity: 0
Unit Price: 3.47
CONN HEADER SMD 12POS 1MM
Available Quantity: 0
Unit Price: 5.95
CONN HEADER SMD 12POS 1MM
Available Quantity: 0
Unit Price: 4.17
CONN HEADER SMD 12POS 1MM
Available Quantity: 0
Unit Price: 6.92
CONN HEADER SMD 12POS 1MM
Available Quantity: 0
Unit Price: 6.92
CONN HEADER SMD 12POS 1MM
Available Quantity: 0
Unit Price: 3.47
CONN HEADER SMD 12POS 1MM
Available Quantity: 0
Unit Price: 5.95
CONN HEADER SMD 12POS 1MM
Available Quantity: 0
Unit Price: 4.17
CONN HEADER SMD 12POS 1MM
Available Quantity: 0
Unit Price: 6.92
CONN HEADER SMD 12POS 1MM
Available Quantity: 0
Unit Price: 6.92
CONN HEADER SMD 14POS 1MM
Available Quantity: 0
Unit Price: 3.14774
CONN HEADER SMD 14POS 1MM
Available Quantity: 0
Unit Price: 4.43
CONN HEADER SMD 14POS 1MM
Available Quantity: 0
Unit Price: 6.5
CONN HEADER SMD 14POS 1MM
Available Quantity: 0
Unit Price: 7.18
CONN HEADER SMD 14POS 1MM
Available Quantity: 0
Unit Price: 6.5
CONN HEADER SMD 14POS 1MM
Available Quantity: 0
Unit Price: 3.75
CONN HEADER SMD 14POS 1MM
Available Quantity: 0
Unit Price: 6.5
CONN HEADER SMD 14POS 1MM
Available Quantity: 0
Unit Price: 4.85
CONN HEADER SMD 14POS 1MM
Available Quantity: 0
Unit Price: 4.45386