FW Series SMT Double Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
PATENT NUMBERS 5713755 / 5961339 7XX7XX7XX7D7XXX7XXX7XX POSHION SPEC LEAD STYLE PLAIING OP11ON A P051 HE1GH1 (SEE NO ,uss[1,ss] M1N BOARD SPA 1507400 [35 017 575 [10 507400 [a 17 675 [1 0; (NO OF POS111ON3 x,050[1,27111,010[0.251 BOARD SPACE OP11ON DOUBLE ROW (SEE TABLE 1 FOR BODY mm ‘2 ,135[3.43] REF 050[1 27] REF mam 01 SEE Now 7 ma smz oPnoNs mmwaw mmmmz we as AP 150 m PerwsDnaP Wu: M041] 050[ W Z71REF 07°“ 75] REF POST HE1GH1 oz mm A mwmmp we: » 9 M2 MAX SWAY (SEENOTE 12! 53 AM A mwmsum 7N): RE; m; (CONTACT AREA] m mm A mwmwm N: ‘ ’ (EHHER D1BEc11ON1 55 W A mm»; m q“ Hm Hm “11W :1: t: 2mm: :2: ‘1.034[055] REF ' f f ‘5 E? ‘5‘ M US 05 ESAP 7Es7P EPA ALL PFIZO 171771 WA): E», on ‘70“:4“ u mmewe 01E flu“ H © "A" :.oo5[o,13] © F mBE PcsmaNs 55a wzmmez mamas X11515 xx x (BOARD sPAcEy $ TABLE 4 H M H M ' ' ' LEAD STYL "F" RANGE TERMINALF'IN L1 L1 L1 L1 E 703 1507.299 T718157D47X A 02 30mg 004mm] L ~oos[ ~n1 Ens auorwo T71815037X (Q Q 31501705., 006[015] 050 can [127 no] SEE NOTE7 705 4017.675 T718157037X ©77291‘fggg5cfigfi35] (SEE NOTE 14) um my WE HG I —t— 5am El: . — — . . -c- we; 15;: v muemsz: Bow :1sz LEADSWLE A RANGE SHEUZJIESAEJ SKEW FIGSLEV UPPEREDDV [OWEN EOUV FIG use» 214 .0: ram 5 «1 WA mm rvs.>
DECIMALS ANGLES
.XX:
.01[0.3] 5
.XXX:
.005[0.13]
.XXXX:
.0020[0.051]
TOLERANCES ARE:
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
02-30POS. = .004[.010]
31-50 POS. = .006[0.15]
DO NOT
SCALE FROM
THIS PRINT
FW-XX-XX-XX-D-XXX-XXX-XX
OPTION
-P: PICK & PLACE PAD (USE PPP-25)
(USE PPP-25-NT WITH -TR ONLY)
(SEE FIG 3, SHT 2)(5 POS MIN)
-TR: TAPE & REEL
.740[18.80] MAX OVERALL HEIGHT AVAILABLE FOR
-TR. MAX OVERALL HEIGHT = POST + BOARDSPACE
+ PAD + ALIGNMENT PIN = .740[18.80]
-ES: END SHROUDS (SEE FIG 5, SHT 2)
(9 POS PER ROW MIN)
(MAX POST: .075[1.91])
(SEE NOTE 8)
-EP: GUIDE POST (FIG 6, SHT 3)
(9 POS PER ROW MIN)
(MAX POST: .075[1.91])
(USE ONLY WHEN MATING WITH CLP)
(SEE NOTE 8)
-A: ALIGNMENT PIN (MOLDED OR STAKED, SAMTEC'S
DISCRETION ON WHICH)
(SEE FIG. 7 & 8 SHT 3)
(STAKED: 6 POS MIN)(MOLDED: 3 POS MIN)
(SEE NOTE 8)
LEAD STYLE
-03: USE T-1S15-XX-X
-05: USE T-1S15-XX-X
(SEE TABLE 1)
POST HEIGHT
(SEE NOTE 5)
.065[1.65] MIN
POST + BOARD SPACE = "F" =
-03: .150-.400 [3.81-10.16]
*.401-.675 [10.19-17.15]
-05: *150-.400 [3.81-10.16]
.401-.675 [10.19-17.15]
POSITION SPEC
No. OF POS PER ROW
-02 THRU -50
-03 LEAD STYLE (.085[2.16 MIN - .335[8.51] MAX)
-05 LEAD STYLE (.248[6.30] MIN - .610[15.49] MAX)
MAX = "A" - POST (SEE TABLE 1)
DOUBLE ROW
(SEE TABLE 1 FOR BODY STYLE)
PLATING
FIG 1
BOARD SPACE OPTION
(SEE NOTE 5)
SEE TABLE 1
* = FOR EXISTING CUSTOMERS ONLY
.034
REF
0.86
.016 0.41
SQ REF (TYP)
.050
REF
1.27
2
MAX SWAY
(EITHER DIRECTION)
T-1S15-XX-X
FTS-XX-DV
(NO OF POSITIONS X .050[1.27]) ±.010[0.25]
.135
REF
3.43
01
02 50
49
POST HEIGHT
(SEE NOTE 12)
"A" ±.005[0.13]
(BOARD SPACE)
.050
-
.000
+
.005 1.27 0.00
+
0.13
"F"
90°
±4°
.229
±.010
5.82
±0.25
(SEE NOTE 4)
.050
REF
1.27
.070
REF
1.78
(CONTACT AREA)
SEE NOTE 7
SEE NOTE 7
C
C
C
PATENT NUMBERS
5713755 / 5961339
C
L
C
L
-G: 10µ" GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-F: 3µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-L: 10µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN TAIL
-H: 30µ" GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-LM: 10µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN TAIL
-FM: 3µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-S: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
C
C
SHEET OF
MATERIAL:
.050 x .050 SURFACE MOUNT BOARD SPACERS
BY:
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
11-03-1994
4
1
SHEET SCALE: 4:1
F:\DWG\MISC\MKTG\FW-XX-XX-XX-D-XXX-XXX-XX-MKT.SLDDRW
MAX FLASH ALLOWED: .002[0.05]
MAX GATE VESTIGE: .002[0.05]
BODY: LCP, UL 94 VO, COLOR: FTS-50-DV & FTSH-50-D: BLACK
FW-50-D: NATURAL
TERMINAL: PHOS BRONZE
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. MINIMUM PUSHOUT FORCE SHALL BE 1 LB.
3. GOLD AREA TO APPEAR ON POST.
4. TAILS TO BE SHEARED TO DIMENSION SHOWN.
(FOR HAND TOOLING ONLY)
5. TO BE VALID ALL PART NUMBERS MUST MEET THE
FOLLOWING PARAMETERS: THE BOARD SPACE
RANGE, POST HEIGHT MIN. AND BOARD + POST
COMBINATION FOR EACH STYLE.
6. MAXIMUM BURR: .003[0.08] ON CUT TAIL.
7. MAXIMUM CUT FLASH TO BE .010[0.25] ON CRITICAL
AREAS AS SHOWN.
8. AVAILABLE ONLY W/BOARD SPACE .215[5.46]
TOP .610[15.49].
9. PARTS TO BE ASSEMBLED WITH ALIGNMENT HOLES
(IN BODY) FACING THE TAILS
10. LOWER BODY MAY BE BLACK OR WHITE.
11. FOR FTS-XX-DV, FILL BODY SO THAT THE LEAD IN OF THE CORE IS
ON THE TAIL SIDE.
12. MAXIMUM HEIGHT VARIATION BETWEEN ROWS: .005[0.13].
13. FOR ADDED MECHANICAL STABILITY, SAMTEC
RECOMMENDS MECHANICAL BOARD SPACERS
BE USED IN APPLICATIONS WITH GOLD OR SELECTIVE
GOLD PLATED CONNECTORS. CONTACT
IPG@SAMTEC.COM FOR MORE INFORMATION.
14. SUB-FW-50-03-XX-D-280-015 TO USE T-1S15-08,
SUB-FW-50-05-XX-D-400-065 TO USE T-1S15-03.
BOTH BUILT WITH UNFORMED TAILS FOR STOCKING SUBS.
FW-XX-XX-XX-D-XXX-XXX-XX
REVISION CY
FTSHVXXVD .065[] 65] MIN (SEE NOTE ]2) [2.5I] (NP) 1 I i BOARD SPACE , 050[I .27] .065[] 65] MIN (SEE NOTE T2] .099 [25]] REF (WPI ”F” 17 . 035 I 497 m ,4]; 055 [T ,55] MIN ] (SEE NOTE I2) 099 [2.5] ] REF (WP) F T [375653] ,T2s:.ow [3.Ia:o 25] \ FISHVXXVD T I s I srosrx J INVPROCESS 2 HG 4 DIFFERENT AS SHOWN, OTH 4i .Taa[4.7a] REF ‘f .7 .255“) 73] REF (WP) I [SEE NOTE 4] NOTE. SHEAR TAILS TO DIM SHOWN \NVPROCESS 1 i Ii E II E i Ii E II E Inlnlnlnlnlnlnlnln! —'L J L L 229:.mu [5 32:0 25] ERWISE THE SAME AS FIG I \NVPROCESS 3 «i NO OF POSITIONS x 050[I.27] + I0I[2.571 [34.32] :,oos[.20] .T as [4.27] REF ((ND OF POS x .o25[.535] , .T00[2 54]]:.uTu[ 25] 4- .2oo[5.oa] REF a] .T 60 [4.05] REF TABLE 3 PART No. " E" PPP»25 .130[3vso] PPP-25-NT 230[5 84] /ES+‘TSH f FIG 5 ”c" —i SCALE 2:1 , 1‘ ‘5'$3[2»9T353] 5E3 OPTION DIFFERENT AS SHOWN, OTHERWISE THE SAME AS FIG I 9 POSITION MINIMUM [SEE NOTE 8) W “E“ REE [ ‘ .3T7[s.05] REF *T pzomrm NOTE Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.125
±.010
3.18
±0.25
(SEE NOTE 4)
BOARD SPACE - .050[1.27]
.065
MIN
1.65
(SEE NOTE 12)
.099 2.51
REF (TYP)
FTSH-XX-D
FTSH-XX-D
T-1S15-03-X
IN-PROCESS 1
.065
MIN
1.65
(SEE NOTE 12)
.099 2.51
REF (TYP)
"F"
.248[6.30] - .610[15.49]
.149
-
.000
+
.005 3.78 0.00
+
0.13
.229
±.010
5.82
±0.25
IN-PROCESS 2
.065
MIN
1.65
(SEE NOTE 12)
.099 2.51
REF (TYP)
"F"
.248[6.30] - .610[15.49]
.115
-
.001
+
.005 2.92
-
0.03
+
0.13
.229
±.010
5.82
±0.25
IN-PROCESS 3
"E"
REF
.317
REF
8.05
((NO OF POS X .025[.635] - .100[2.54])±.010[.25]
.200
REF
5.08
.160
REF
4.06
.168 4.27
REF
.265
REF (TYP)
6.73
"C"
.115
+
-
.005
.000 2.92
+
0.13
0.00
ES-FTSH
.188
REF
4.78
No OF POSITIONS x .050[1.27] + .101[2.57]
±.008[.20]
34.32
NOTE: SHEAR TAILS TO DIM SHOWN.
FIG 4
DIFFERENT AS SHOWN, OTHERWISE THE SAME AS FIG 1
FIG 3
(PICK AND PLACE PAD)
(5 POSITION MINIMUM)
SHOWN WITH LEAD STYLE -03
FIG 5
SCALE 2:1
-ES OPTION
DIFFERENT AS SHOWN, OTHERWISE THE SAME AS FIG 1
9 POSITION MINIMUM (SEE NOTE 8)
C
SHEET OF
.050 x .050 SURFACE MOUNT BOARD SPACERS
BY:
FW-XX-XX-XX-D-XXX-XXX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
11-03-1994
4
2
SHEET SCALE: 4:1
REVISION CY
F:\DWG\MISC\MKTG\FW-XX-XX-XX-D-XXX-XXX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
FTSH 50 D xx (HAND TODL]\ FTSHVSOVD [ .Dsu[127] REF [bl .115 mngm mm] FULL RAD1US J (NOOFPOSVZJXDSOHJU L HG 7 VA OPUON [MOLDED[ MOLD 3 POS111ON M1N D1EEEREN1 AS SHOWN OTHERWISE SAME AS FIG 1 .034[ o as] .i (3.035 [0.39] FYSHVSOVD (HAND TOOL] \ 171 S1 503x FISHVSOVD 4 SMrA? H u u UW NDCLEARANCE >< sway="" 7.="" l,="" allowed="" here="" q)="" 035mm]="" ref="" 4.="" (no="" of="" hnished="" pds="" per="" row="" ,="" 2]="" x="" 050[1.27]="" 115'="" ““5="" [2="" 92'333]="" j_[="" l="" ,034[d.36]="" ref="" ©="" 050[1="" 27]="" ©="" 050'333127'33="" tsvxxvdv="" [="" [="" .125:.u1u[3="" 13:0,25]="" [n="" process="" 2="" ilnrprocess="" ]="" [nvprocess="" 3="" [see="" note="" 4]="" 7="" invprocess="" for="" fig="" 1="" (for="" hand="" hll="" only]="" (no="" of="" pos="" x="" 050[1.27]="" +="" ,]56[3="" 951p:.uoa[o.zuj="" ::::::::”::@="" [w="" h="" u="" u="" u="" u="" u="" u="" h="" a=""><7 (no="" of="" poe="" x="" .oso[1="" 27]="" +.231[5.57]]):,ona[o="" 20]="" a)="" 075="" [1="" ,91]=""><7 .330[s,3a]="" ref="" (iyp)="" refwp]="" ]="" ,="" 4="" fl="" f/ftshvef="" fl="" 1="" .12u[3="" 05]="" ”du="" ref="" [tvh="" 4l="" 115'="" 3%="" [2.92'3="" [,3]="" fl="">110szqu my; Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.050
-
.000
+
.005 1.27 0.00
+
0.13
C
IN-PROCESS 3
.050 1.27
IN-PROCESS 2
.125
±.010
3.18
±0.25
FTS-XX-DV
IN-PROCESS 1
(SEE NOTE 4)
(No OF POS x .050[1.27] + .231[5.87]])
±.008
[0.20]
.330
REF (TYP)
8.38
FTSH-EP
"D"
.075 1.91
REF (TYP)
.120 3.05
REF (TYP)
.115
+
-
.005
.000 2.92
+
0.13
0.00
(No OF POS x .050[1.27] + .156[3.96])
±.008[0.20]
.188
REF
4.78
.035
REF
0.89
.115
+
-
.005
.000 2.92
+
0.13
0.00
.034
REF
0.86
SM-A9H
FTSH-50-D
(HAND TOOL)
T-1S15-03-X
FTSH-50-D
C
PER ROW - 2) x.050[1.27]
(No OF FINISHED POS
2
MAX SWAY
(TYP)
NO CLEARANCE
ALLOWED HERE
.115
-
.000
+
.005 2.92 0.00
+
0.13
.035 0.89
.034 0.86
.050
REF
1.27
FTSH-50-D-XX
(HAND TOOL)
T-1S15-03-X
FTSH-50-D
FULL RADIUS
(No OF POS-2) x .050[1.27]
IN-PROCESS FOR FIG 1
(FOR HAND FILL ONLY)
FIG 6
-EP OPTION
USE ONLY WHEN MATING TO CLP
(9 POSITION MIN)
(SEE NOTE 8)
DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1
FIG 7
-A OPTION (MOLDED)
MOLD 3 POSITION MIN
DIFFERENT AS SHOWN OTHERWISE SAME AS FIG 1
FIG 8
-A OPTION (STAKED)
6 POSITION MIN
DIFFERENT AS SHOWN OTHERWISE SAME AS FIG 1
SHEET OF
.050 x .050 SURFACE MOUNT BOARD SPACERS
BY:
FW-XX-XX-XX-D-XXX-XXX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
11-03-1994
4
3
SHEET SCALE: 4:1
REVISION CY
F:\DWG\MISC\MKTG\FW-XX-XX-XX-D-XXX-XXX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
—£ .ussfi 65] MW (SEE NQIE 12p 1 £1 [2,51] REF F BOARD SPACE , 100nm] 175:,01 o[4.45:0.25] (SEE N \NVPROCESS 1 OTE 4] 055D 55] MIN 7 SEE NOTE 12) 24mm] , 510mm 199:.010 5 05:0,25] 2291,01 o[5 320.25] 4—] L INVPROCESS 2 \NVPROCESS FOR 7A OPT‘ON 4i ,055[1..55] [SEE No .245“, 30] , .610[15.49] i i ’ T© : : 1153:3712 3] i l U I 229: OIO[5.EZ:O MAJ L onEmrAkv Nov; \NVPROCESS 3 @IEE
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.065 1.65
MIN
(SEE NOTE 12)
.099 2.51
REF
BOARD SPACE - .100[2.54]
.175±.010 4.45±0.25
(SEE NOTE 4)
.099 2.51
REF
IN-PROCESS 1
SHEAR TAILS TO DIM SHOWN
.065 1.65
MIN
(SEE NOTE 12)
.199±.010 5.05±0.25
.229±.010 5.82±0.25
.248[6.30] - .610[15.49]
"F"
IN-PROCESS 2
IN-PROCESS FOR -A OPTION
(FOR HAND FILL ONLY)
.065 1.65
MIN
(SEE NOTE 12)
.115
+
-
.005
.001 2.92
+
-
0.13
0.03
.229±.010 5.82±0.25
.248[6.30] - .610[15.49]
"F"
IN-PROCESS 3
C
SHEET OF
.050 x .050 SURFACE MOUNT BOARD SPACERS
BY:
FW-XX-XX-XX-D-XXX-XXX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
11-03-1994
4
4
SHEET SCALE: 4:1
REVISION CY
F:\DWG\MISC\MKTG\FW-XX-XX-XX-D-XXX-XXX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

CONN HDR 50POS 0.05 STACK SMD
Available Quantity: 226
Unit Price: 16.06
CONN HDR 10POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 4.11391
CONN HDR 14POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 3.83292
CONN HDR 14POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 4.47185
CONN HDR 14POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 4.01554
CONN HDR 18POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 7.02706
CONN HDR 18POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 7.08786
CONN HDR 20POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 6.3535
CONN HDR 20POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 8.09176
CONN HDR 20POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 6.66196
CONN HDR 24POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 8.49289
CONN HDR 26POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 9.05743
CONN HDR 26POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 8.6423
CONN HDR 30POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 8.04767
CONN HDR 30POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 8.14688
CONN HDR 32POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 10.71909
CONN HDR 32POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 8.3395
CONN HDR 38POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 11.81458
CONN HDR 50POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 7.56017
CONN HDR 40POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 9.00016
CONN HDR 20POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK SMD
Available Quantity: 0
Unit Price: 0