LEB Series Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
.IST
1
LEB CONNECTOR
4.0mm pitch/For LED Lamp/Board-to-board, Disconnectable Crimp style connectors
Emboss Tape
Plug
Plug
Receptacle
Crimp type socket
Receptacle
Crimp type socket
(0.05)
(11)
1.5
0.8
3.05
4.05
4
8.3
1
(0.05)
1.5 4.05
3.05
4
8.3
0.8 1
PC board edge
Connector outline
PC board edge
Connector outline
+0.1
 0 +0.1
 0
+0.1
 0
±0.05
±0.03
±0.05
±0.05
±0.05
±0.03
 0
−0.1
1.20.2 ±0.05
+0.1
 0
+0.1
 0
 0
−0.1
+0.1
 0
+0.1
 0
1.2
0.2+0.1
 0
±0.05
Plug Receptacle
Note: 1. The above figure is the figure viewed from the connector mounting side.
Note: 2. Tolerances are non-cumulative:
±
0.05mm for all centers. The dimensions above should serve as a guideline. Contact JST for details.
Considering about luminescence property
of LED device, this LEB connector is
designed as low profile type connector
(height: 2.7mm) for LED lighting, and achieves
the space saving. The horizontal connection
between PCBs enables and the mechanism
of absorbing the PCB misalignment has
been installed considering the parallel use
for the connector. Fork type contact that has
a high contact pressure (receptacle side)
and enough mating stroke provide the
stable contact performance even if the PCB
expands and contracts due to heat.
Specifications –––––––––––––––––––
<For board-to-board>
• Current rating: 3A AC, DC
• Voltage rating: 300V AC, DC
• Temperature range: -55˚C to +105˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 20m max.
After environmental testing/ 40m max.
• Insulation resistance: 1,000M min.
• Withstanding voltage: 1,700V AC/minute
<For disconnectable crimp style>
• Current rating: 3A AC, DC (AWG #22)
• Voltage rating: 300V AC, DC
• Temperature range: -55˚C to +105˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 20m max.
After environmental testing/ 40m max.
• Insulation resistance: 1,000M min.
• Withstanding voltage: 1,700V AC/minute
• Applicable wire: Conductor size/ AWG #26 to #22
Insulation O.D./ 0.95 to 1.3mm
* Compliant with RoHS.
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
• Absorption misalignment mechanism (only
connector pitch direction)
• The PCB layout is in common with plug and
receptacle connectors.
• Mechanism for preventing wrong insertion
• Crimp type socket that is mated with
receptacle connector is available.
.IST
2
LEB CONNECTOR
8.8
4
9
5.4
2.7
4.8
2.7
5.4
9
Circuits Model No.
1
2
Q'ty / reel
01P-LEBSS-TF
02P-LEBSS-TF
2,000
2,000
Material and Finish
Contact: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Housing: PA 9T, UL94V-0, white
Solder tab: Copper alloy, tin-plated (reflow treatment)
Circuits Model No.
1
2
Q'ty / reel
01R-LEBSS-TB
02R-LEBSS-TB
2,000
2,000
Material and Finish
Contact: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Housing: PA 9T, UL94V-0, white
Solder tab: Copper alloy, tin-plated (reflow treatment)
2.7
5.4
8.8
4
2.7
5.4
4.8
H JST
H JST
A
A
Plug
Receptacle
RoHS compliance This product displays (LF)(SN) on a label.
Note: The products listed above are supplied on embossed-tape.
RoHS compliance This product displays (LF)(SN) on a label.
Note: The products listed above are supplied on embossed-tape.
<Single circuit> <2 circuits>
<Single circuit> <2 circuits>
@% 4‘ ‘03 f F .IST
3
LEB CONNECTOR
2.750.8 1.4
1.15
2.2
6.15 Material and Finish
Model No. Applicable wire Q'ty /
reel
mm2AWG#
Insulation O.D. (mm)
0.95∼1.326∼220.13∼0.33SLEB-001T-P0.2
Copper alloy, tin-plated (reflow treatment)
15,000
Circuits Model No.
1
2
Q'ty / bag
LEBRP-01V-S
LEBRP-02V-S
2,000
2,000
Material
PBT, UL94V-0, natural
2.5
3.25
8.05
3.25
2.5
8.05
3
4
7
A
H JST
H JST
A
Contact
Housing
RoHS compliance
RoHS compliance
Contact
Crimping
machine
MKS-L
  ―  
MK/SLEB-001-02
Applicator
Crimp applicator Dies
APLMK SLEB001-02
Crimp applicator with dies
SLEB-001T-P0.2
AP-K2N
<Single circuit> <2 circuits>

Products related to this Datasheet

CONN SSL RCPT 2POS 4MM SOLDER
Available Quantity: 10,000
Unit Price: 0.36707
CONN SSL RCPT 2POS 4MM SOLDER
Available Quantity: 12,464
Unit Price: 0.73
CONN SSL TAB CONT 22-26AWG CRIMP
Available Quantity: 0
Unit Price: 0.03054
CONN SSL PLUG HSG 1POS CRIMP
Available Quantity: 0
Unit Price: 0.84538
CONN SSL PLUG 1POS SOLDER
Available Quantity: 0
Unit Price: 0.31941
CONN SSL PLUG 2POS 4MM SOLDER
Available Quantity: 0
Unit Price: 0.4365
CONN SSL RECEPTACLE 1POS SOLDER
Available Quantity: 0
Unit Price: 0.29417
CONN SSL TAB CONT 22-26AWG CRIMP
Available Quantity: 0
Unit Price: 0.14
CONN SSL PLUG 1POS SOLDER
Available Quantity: 0
Unit Price: 0
CONN SSL PLUG 2POS 4MM SOLDER
Available Quantity: 0
Unit Price: 0.87
CONN SSL RECEPTACLE 1POS SOLDER
Available Quantity: 0
Unit Price: 0
CONN SSL PLUG 1POS SOLDER
Available Quantity: 0
Unit Price: 0
CONN SSL PLUG 2POS 4MM SOLDER
Available Quantity: 0
Unit Price: 0.87
CONN SSL RECEPTACLE 1POS SOLDER
Available Quantity: 0
Unit Price: 0
CONN SSL RCPT 2POS 4MM SOLDER
Available Quantity: 12,464
Unit Price: 0.73
CONN SSL PLUG HSG 2POS CRIMP
Available Quantity: 0
Unit Price: 0.39