Datasheet by Adam Tech

6 5 I 4 3 I 2 I 1 Rev AWN Description Date Appr APPROVED. - RELEASED 3/25/10 DATE' ‘HTLE: A ADDED DRAWWG 12/25/18 AY/RC1 5a. 54 PIN r—I [THEM—1H” 20. 24. 26. so. 34. 40. so MN ,mo [zaqfl‘ |._ IIIIIL} ; “H.— .nzs [0.54] HQ _ {K _—c—. n ”.I‘._ .155 [4 2n] 40. I4. m FIN ....J 2% 35' a O WWWL .32.. Positions: 40. I4. I6. 20. 24. 26. c 00000 —'I o 0000000002223 00 OOOOOOOOKOOOOOOOO mmumj RECOMMENDED PCB want .327 * [5.30] "—9' .453 [u no] i 7 .66‘ [mm] A mu [2.54141 I? so. 34. 40. so. oo. 64 SPECIFICATIONS: A J00 [2.54] x N5. of Space: + .555 [21.7l] Mama 2 Ag [:3] x Na. 0; :paus + .454 [14.54] Insulator: PBT, glass reinforced. rated UL 94vio, Cow: Black a ; :Iao H541]: {1212453534 mun] Contacts: Brass Plamg: LE w: 4 g : mg Go‘d flash over Nickel underplute overall 7L1 ‘ E ‘ , E [‘ HE] ADAM TECH E‘scmca‘ V‘EEHE E E E ‘Hr LE TE 909 Rahway Avenue, Umon, NJ 07083 Current ”mg: 1 Amp 1 ’ 1 Phone 908-687-5000 FEX2908-587-5710 Contact Resstance: 1o mohm max : / j W \nsulafion resistance: 1000 Mohm min L v: LATCH BOX HEADER, VERTICALTYPE Die‘edric withstandin Volta e: 500 VAC for 1 minute ' * ' Tempemmmg 9 g . LONG EJECTOR LATCHES Operating temperature: —55'c to +105‘c 4.: . T E Emmmr 53% HE VE x MHR-XX-VUAL A Lead free. RaHS comp‘ium. . E E, swam | .LE MS I HEU1 H s 5 | 4 3 2 | 1
2018.12.25
13:44:16 +08'00'