PSA15R Series Datasheet by Phihong USA

View All Related Products | Download PDF Datasheet
PSAlSR Series meets Level V Effi PHIHONG 0N136 c®us
Revision 11/21/2011
WWW.PHIHONG.COM
15 Watt Interchangeable Plug Series
PSA15R Series meets Level V Efficiency Requirements
Features
Double Insulated
Level V Efficiency Compliant
Class B EMI
EISA Compliant
Limited Power Source
Applications
Wireless Communications
Peripherals
Network Equipment
Gaming
Safety Approvals
CE
cUL/UL
C-Tick
SAA
TUV
Mechanical Characteristics
Length: 71.6mm (2.82in)
Height: 31mm (1.22in)
Width: 50mm (1.97in)
Weight: 151g (5.32oz)
Output Specifications
Note (1): Special order item, minimum order quantity required. Contact Phihong Sales for more information.
Note (2): Ripple measured by using a 12-inch twisted pair terminated with 10uF capacitor and 0.1uF ceramic in parallel with oscilloscope set to 20Mhz
measured after a warm-up of 10minutes.
Phihong is not responsible for any error, and reserves the right to make changes without notice. Please visit our website at www.phihong.com for the
most up-to-date specifications and contact information.
Model DC Output Voltage Load Ripple
(2) Efficiency
Min. Max. P-P (max.) Level
PSA15R-050PV 5V 0A 3.000A 100mV
PSA15R-060PV(1) 6V 0A 2.500A 100mV
PSA15R-075PV(1) 7.5V 0A 2.000A 100mV
PSA15R-090PV 9V 0A 1.667A 100mV
PSA15R-120PV 12V 0A 1.250A 120mV
PSA15R-150PV 15V 0A 1.000A 150mV
PSA15R-240PV 24V 0A 0.625A 240mV
PSA15R-480PV 48V 0A 0.313A 480mV
[Type text]
PSA15R-V Characteristics WWW.PHIHONG.COM
AC Input
Input Voltage Rating
100 to 240VAC
AC Input Voltage Range
90 to 264VAC
AC Input Current
0.5A (RMS), 120VAC at maximum load
0.25A (RMS), 240VAC at maximum load
AC Input Frequency
47 to 63Hz
In-rush Current
30A for 120VAC at maximum load
60A for 240VAC at maximum load
(cold start at ambient 25°C)
Leakage Current
0.25mA maximum
DC Output
Output Power
15W
Efficiency
Meets Level V Requirements
>76% minimum 5V
>79% minimum 6V – 48V
No Load Power Consumption
<0.3W
Hold up time
8mS minimum at maximum load, 120VAC
Environmental
Operating Temperature 0°C to +40°C
Storage Temperature -20°C to +75°C
Humidity 20 to 90%
Dimension Diagram Unit:mm
EMI
FCC class B, EN55022 Class B
Immunity
EN61000-4-2 Level 3
EN61000-4-3 Level 2
EN61000-4-4 Level 2
EN61000-4-5 Level 3
EN61000-4-6 Level 2
EN61000-4-11
Isolation (HI-POT test)
Input to Output: 3000VAC for 1 minute, 10mA
Insulation Resistance
Input to Output: 500VDC 500M Ohm minimum
Over Current Protection
Short Circuit Auto-restart
Short Circuit Protection
Output can be shorted without damage
Over Voltage Protection
By Zener clamping
MTBF
Minimum 50K hours
DC Cord
1500mm (18~24AWG)
DC Output Connector (Tuning Fork Type)
5.5mm x 2.1mm x 10mm Center Positive
Interchangeable AC Clips
RPA: US RPK: UK
RPB: Brazil RPI: India
RPC: China RPN: Argentina
RPE: Europe RPS: Australia
RPH: Korea RPX: IEC320 C8
(Sold Separately)

Products related to this Datasheet

AC/DC WALL MOUNT ADAPTER 24V 16W
Available Quantity: 978
Unit Price: 16.51
AC/DC WALL MOUNT ADAPTER 12V 15W
Available Quantity: 141
Unit Price: 16.51
AC/DC WALL MOUNT ADAPTER 24V 15W
Available Quantity: 4
Unit Price: 15.82
AC/DC WALL MOUNT ADAPTER 5V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 6V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MNT ADAPTER 7.5V 16W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 12V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 48V 15W
Available Quantity: 0
Unit Price: 0
POE INJECTOR 15W 48V WALL
Available Quantity: 0
Unit Price: 0
AC/DC WALL MNT ADAPTER 7.5V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MNT ADAPTER 7.5V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MNT ADAPTER 7.5V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MNT ADAPTER 7.5V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MNT ADAPTER 7.5V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MNT ADAPTER 7.5V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MNT ADAPTER 7.5V 15W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 15V 15W
Available Quantity: 0
Unit Price: 16.51
AC/DC WALL MOUNT ADAPTER 48V 15W
Available Quantity: 0
Unit Price: 15.507