MIC5891 Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
M|C5891 jjjjjjjj Ufimfi MICROCHIP CECECCEC
2016 Microchip Technology Inc. DS20005638A-page 1
MIC5891
Features
High-Voltage, High-Current Outputs
Output Transient Protection Diodes
CMOS-, PMOS-, NMOS-, and TTL-Compatible
Inputs
5 MHz Typical Data Input Rate
Low-Power CMOS Latches
Applications
Alphanumeric and Bar Graph Displays
LED and Incandescent Displays
Relay and Solenoid Drivers
Other High-Power Loads
Package Type
General Description
The MIC5891 latched driver is a high-voltage,
high-current integrated circuit comprised of eight
CMOS data latches, CMOS control circuitry for the
common STROBE and OUTPUT ENABLE, and bipolar
Darlington transistor drivers for each latch.
Bipolar/MOS construction provides extremely low
power latches with maximum interface flexibility.
The MIC5891 will typically operate at 5 MHz with a 5V
logic supply.
The CMOS inputs are compatible with standard
CMOS, PMOS, and NMOS logic levels. TTL circuits
may be used with appropriate pull-up resistors to
ensure a proper logic-high input.
A CMOS serial data output allows additional drivers to
be cascaded when more than 8 bits are required.
The MIC5891 has open-emitter outputs with
suppression diodes for protection against inductive
load transients. The output transistors are capable of
sourcing 500 mA and will sustain at least 35V in the
on-state.
Simultaneous operation of all drivers at maximum rated
current requires a reduction in duty cycle due to
package power limitations. Outputs may be paralleled
for higher load current capability.
The MIC5891 is available in a 16-pin plastic DIP
package (N) and 16-pin wide SOIC package (WM).
STROBE 4
SERIAL
DATA IN 3
CLOCK 2
GROUND 1
OUT
3
7
OUT
2
6
OUT
1
5
OUT
4
8
LOAD SUPPLY13
OUTPUT
ENABLE
14
LOGIC SUPPLY
15
SERIAL
DATA OUT
16
OUT
6
10
OUT
7
11
OUT
8
12
OUT
5
9
VBB
VDD
OE
SHIFT
REGISTER
LATCHES
MIC5891
16-PIN PDIP OR SOICW
8-Bit Serial-Input Latched Source Driver
MIC5891
DS20005638A-page 2 2016 Microchip Technology Inc.
Functional Diagram
MIC5891
16-PIN PDIP OR SOICW
OUT
1OUT
2OUT
3OUT
4OUT
5OUT
6OUT
7OUT
8
SERIAL
DATA OUT
OUTPUT
ENABLE
CLOCK
SERIAL
DATA IN
STROBE
GROUND
8-BIT SERIAL PARALLEL SHIFT REGISTER
LATCHES
MOS
BIPOLAR
2016 Microchip Technology Inc. DS20005638A-page 3
MIC5891
1.0 ELECTRICAL CHARACTERISTICS
Absolute Maximum Ratings † (Note 1, Note 2, Note 3)
Output Voltage (VOUT) ..............................................................................................................................................+50V
Logic Supply Voltage Range (VDD) ............................................................................................................ +4.5V to +15V
Load Supply Voltage Range (VBB) ............................................................................................................. +5.0V to +50V
Input Voltage Range (VIN).............................................................................................................. –0.3V to (VDD + 0.3V)
Continuous Collector Current (IC) .........................................................................................................................500 mA
Package Power Dissipation ...................................................................................................................... See Figure 2-1
Notice: Stresses above those listed under “Absolute Maximum Ratings” may cause permanent damage to the device.
This is a stress rating only and functional operation of the device at those or any other conditions above those indicated
in the operational sections of this specification is not intended. Exposure to maximum rating conditions for extended
periods may affect device reliability.
Note 1: TA = +25°C.
2: Derate at the rate of 20 mW/°C above TA = +25°C.
3: Microchip CMOS devices have input-static protection, but are susceptible to damage when exposed to
extremely high static electrical charges.
TABLE 1-1: ALLOWABLE DUTY CYCLES
Number of Outputs ON at
IOUT = –200 mA
Maximum Allowable Duty Cycles at a TA of:
+50°C +60°C +70°C
8 53% 47% 41%
7 60% 54% 48%
6 70% 64% 56%
5 83% 75% 67%
4 100% 94% 84%
3 100% 100% 100%
2 100% 100% 100%
1 100% 100% 100%
MIC5891
DS20005638A-page 4 2016 Microchip Technology Inc.
TABLE 1-2: ELECTRICAL CHARACTERISTICS
Electrical Characteristics: VBB = 50V, VDD = 5V to 12V; TA = 25°C, unless noted. (Note 1).
Parameters Sym. Min. Typ. Max. Units Conditions
Output Leakage Current ICEX
——50µA T
A = +25°C
— –100 µA TA = +85°C
Output Saturation Voltage VCE(SAT)
——2.3 VI
OUT = –100 mA, TA = +85°C
——2.4 VI
OUT = –225 mA, TA = +85°C
——2.5 VI
OUT = –350 mA, TA = +85°C
Output Sustaining Voltage VCE(SUS) 35 — V IOUT = –350 mA, L = 2 mH
Input Voltage VIN(1)
VIN(0)
3.5 VDD+0.3 V VDD = 5.0V
10.5 — VDD+0.3 V VDD = 12V
VSS–0.3 — 0.8 V VDD = 5.0V to 12V
Input Current IIN(1)
——120µA V
DD = VIN = 5.0V
——240µA V
DD = 12V
Input Impedance ZIN
100 — kVDD = 5.0V
50 — kVDD = 12V
Maximum Clock Frequency fc3.3 — MHz
Serial Data Output Resistance ROUT
——20 kVDD = 5.0V
——6.0kVDD = 12V
Turn-On Delay tPLH ——2.0 µs Output Enable to Output,
IOUT = –350 mA
Turn-Off Delay tPHL ——10 µs Output Enable to Output,
IOUT = –350 mA
Supply Current
IBB
10 mA All outputs on, all outputs open
200 µA All outputs off
IDD
——100µA VDD = 5V, all outputs off,
inputs = 0V
——200µAVDD = 12V, all outputs off,
inputs = 0V
——1.0mAVDD = 5V, one output on,
inputs = 0V
——3.0mA
VDD = 12V, one output on,
inputs = 0V
Diode Leakage Current IH
— 50 µA TA = +25°C; Max. VBB
——100µA T
A = +85°C; Max. VBB
Diode Forward Voltage VF——2.0 V I
F = 350 mA; VBB open
Note 1: Specification for packaged product only.
2: Positive (negative) current is defined as going into (coming out of) the specified device pin.
3: Operation of these devices with standard TTL may require the use of appropriate pull-up resistors.
2016 Microchip Technology Inc. DS20005638A-page 5
MIC5891
Typical Circuits
FIGURE 1-1: Typical Input Circuit FIGURE 1-2: Typical Output Circuit.
TEMPERATURE SPECIFICATIONS
Parameters Sym. Min. Typ. Max. Units Conditions
Temperature Ranges
Operating Temperature Range TA–40 +85 °C Note 1
Storage Temperature Range TS–65 +150 °C —
Note 1: The maximum allowable power dissipation is a function of ambient temperature, the maximum allowable
junction temperature and the thermal resistance from junction to air (i.e., TA, TJ, JA). Exceeding the
maximum allowable power dissipation will cause the device operating junction temperature to exceed the
maximum +125°C rating. Sustained junction temperatures above +125°C can impact the device reliability.
IN
VDD
V
BB
V
OUT
MIC5891
DS20005638A-page 6 2016 Microchip Technology Inc.
2.0 TYPICAL PERFORMANCE CURVES
FIGURE 2-1: Allowable Package Power
Dissipation vs. Temperature.
Note: The graphs and tables provided following this note are a statistical summary based on a limited number of
samples and are provided for informational purposes only. The performance characteristics listed herein
are not tested or guaranteed. In some graphs or tables, the data presented may be outside the specified
operating range (e.g., outside specified power supply range) and therefore outside the warranted range.
0
0.5
1
1.5
2
2.5
25 50 75 100 125 150
PACKAGE POWER DISSIPATION (W)
AMBIENT TEMPERATURE (°C)
PDIP
JA = 60°C/W
CerDIP
JA = 90°C/W
ș
ș
R1 R2 R3 RN71 N P1 P2 P3 PM PN PN P1 P2 P3 PM PN P1 P2 P3 PM PN L : Low Logxc Leve‘, H : High Logic Leve‘, X : \rrelevam‘ P : Presenl Slam, R : Prevxous Shale.
2016 Microchip Technology Inc. DS20005638A-page 7
MIC5891
3.0 TIMING CONDITIONS
The descriptions of the timing conditions are listed below Figure 3-1.
FIGURE 3-1: Timing Conditions.
L = Low Logic Level, H = High Logic Level, X = Irrelevant, P = Present State, R = Previous State.
TABLE 3-1: TIMING CONDITIONS PARAMETERS
VDD = 5.0V, Logic levels are VDD and ground.
Reference Parameter Value
A Minimum data active time before clock pulse (data set-up time) 75 ns
B Minimum data active time after clock pulse (data hold time) 75 ns
C Minimum data pulse width 150 ns
D Minimum clock pulse width 150 ns
E Minimum time between clock activation and strobe 300 ns
F Minimum strobe pulse width 100 ns
G Typical time between strobe activation and output transition 1.0 µs
H Turn-off delay See Electrical Characteristics
I Turn-on delay See Electrical Characteristics
TABLE 3-2: TRUTH TABLE
Serial
Data
Input
Clock
Input
Shift Register
Contents Serial
Data
Output
Strobe
Input
Latch Contents Output
Enable
Output Content
I1 I2 I3 ... IN-1 INI1 I2 I3 ... IN-1 INI1 I2 I3 ... IN-1 IN
HH R
1 R2 ... RN-2 RN-1 RN-1
————
LL R
1 R2 ... RN-2 RN-1 RN-1
XR
1 R2 R3 ... RN-1 RNRN
——
X X X ... X X X L R1 R2 R3 ... RN-1 RN
P1 P2 P3 ... PN-1 PNPNHP
1 P2 P3 ... PN-1 PNLP
1 P2 P3 ... PN-1 PN
X X X ... X X H L L L ... L L
MIC5891
DS20005638A-page 8 2016 Microchip Technology Inc.
4.0 APPLICATION INFORMATION
Serial data present at the input is transferred into the
shift register on the rising edge of the CLOCK input
pulse. Additional CLOCK pulses shift data information
towards the SERIAL DATA OUTPUT. The serial data
must appear at the input prior to the rising edge of the
CLOCK input waveform.
The 8 bits present in the shift register are transferred to
the respective latches when the STROBE is high
(serial-to-parallel conversion). The latches will continue
to accept new data as long as the STROBE is held
high. Most applications where the latching feature is
not used (STROBE tied high) require the OUTPUT
ENABLE input to be high during serial data entry.
Outputs are active (controlled by the latch state) when
the OUTPUT ENABLE is low. All outputs are low
(disabled) when the OUTPUT ENABLE is high.
OUTPUT ENABLE does not affect the data in the shift
register or latch.
Pbrfree JEDEC designamr( D
2016 Microchip Technology Inc. DS20005638A-page 9
MIC5891
5.0 PACKAGING INFORMATION
5.1 Package Marking Information
16-Pin PDIP* Example
XXXXXX
YYWW
XXXXXXXXX
MICREL
1312
MIC5891YN
16-Pin SOICW* Example
XXXXXX
YYWW
XXXXXXXXXX
MICREL
1632
MIC5891YWM
Legend: XX...X Product code or customer-specific information
Y Year code (last digit of calendar year)
YY Year code (last 2 digits of calendar year)
WW Week code (week of January 1 is week ‘01’)
NNN Alphanumeric traceability code
Pb-free JEDEC® designator for Matte Tin (Sn)
*This package is Pb-free. The Pb-free JEDEC designator ( )
can be found on the outer packaging for this package.
, , Pin one index is identified by a dot, delta up, or delta down (triangle
mark).
Note: In the event the full Microchip part number cannot be marked on one line, it will
be carried over to the next line, thus limiting the number of available
characters for customer-specific information. Package may or may not include
the corporate logo.
Underbar (_) and/or Overbar () symbol may not be to scale.
3
e
3
e
TITLE 16 LEAD PDIP PACKAGE OUTLINE & RECOMMENDED LAND PATTERN DRAWING a: PDIP’lELD’P' 1 UNIT INCF LEAD FRAME copper LEAD FINISH Matte Tm 75am. DEStflZU PM, ‘ , ”mm H PH H3 H3 PH H3 H3 H m DP w\ I v /\ ’ § § RUSK) AT EOWOM ‘ I mJ—L «Ml—L i- 005 mm 055:020 015 E mg mm H T WP D202m r 020 OH 0H J g “6 7 'fi % ‘ W W" i j 15105 W % (:22 \ans: mam , , m ,050 WP ‘ u‘ .DVD N AiA mam. .1—L you w 9 mm
MIC5891
DS20005638A-page 10 2016 Microchip Technology Inc.
16-Lead PDIP Package Outline and Recommended Land Pattern
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging.
TITLE I6 LEAD SOICW ? CKAGE OUTLINE & RECOMMENDED LAND PATTERN DRAWING T! | SOICW’I6LD’PL’I UNIT T INCA [MM] HRH? m m mm [ 7 m ms :gggg /"$3 “3" Bess [103113531 m m [753 O [10:94:15] TDP VIEW J may? 4 0032333 [u 81 3%] W 0012333; W 7113’“ 'A' “093 run-:2 [0‘33 :33; II :2 34 33;] SEE DETAIL w ,1 mums: T [0253”] 33:23:23 02964333 “5 [7521333] END VIEV NEITES‘ 1‘ DIMENSIDNS ARE IN INCHESWMI ET CDNTREILLING DIMENSIEIN‘ INCHES DIMENSIEIN DUES NIIIT INCLUDE MIIILD FLASH IIIR PRDTRUSIDNS, EITHER IIIF WHICH SHALL NIIIT EXCEED OTOOSWTISI PER SIDE‘ HHHH IL uusu3 [127] J Lu me 1331:; [04113;] BEITTIIIM VIEW waH mm + wflUDDDUD fiT“ [127 rm [9‘32 WP] [o7] RECDMMENDED LAND PATTERN
2016 Microchip Technology Inc. DS20005638A-page 11
MIC5891
16-Lead SOICW Package Outline and Recommended Land Pattern
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging.
MIC5891
DS20005638A-page 12 2016 Microchip Technology Inc.
NOTES:
2016 Microchip Technology Inc. DS20005638A-page 13
MIC5891
APPENDIX A: REVISION HISTORY
Revision A (October 2016)
Converted Micrel document MIC5891 to Micro-
chip data sheet DS20005638A.
Minor text changes throughout.
Operating temperature range corrected in the
Temperature Specifications section.
Maximum Saturation Voltage values updated in
Table 1-2.
First Input Current maximum value updated in
Table 1-2.
MIC5891
DS20005638A-page 14 2016 Microchip Technology Inc.
NOTES:
PART NO.
2016 Microchip Technology Inc. DS20005638A-page 15
MIC5891
PRODUCT IDENTIFICATION SYSTEM
To order or obtain information, e.g., on pricing or delivery, contact your local Microchip representative or sales office.
Examples:
a) MIC5891YN: 8-Bit Serial-Input Latched
Source Driver, –40°C to +85°C
Junction Temperature Range,
16-Lead PDIP, 25/Tube
a) MIC5891YWM: 8-Bit Serial-Input Latched
Source Driver, –40°C to +85°C
Junction Temperature Range,
16-Lead SOICW, 47/Tube
a) MIC5891YWM-TR: 8-Bit Serial-Input Latched
Source Driver, –40°C to +85°C
Junction Temperature Range,
16-Lead SOICW, 1,000/Reel
PART NO. XX
Package
Device
Device: MIC5891: 8-Bit Serial-Input Latched Source Driver
Junction
Temperature
Range:
Y = –40°C to +85°C
Package: N = 16-Lead PDIP
WM = 16-Lead SOICW
Media Type: TR = 1,000/Reel for WM Package
(blank)= 25/Tube for N Package
(blank)= 47/Tube for WM Package
X
Junction
X.X
Media Type
Temperature Range
MIC5891
DS20005638A-page 16 2016 Microchip Technology Inc.
NOTES:
YSTEM
2016 Microchip Technology Inc. DS20005638A-page 17
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights unless otherwise stated.
Trademarks
The Microchip name and logo, the Microchip logo, AnyRate,
dsPIC, FlashFlex, flexPWR, Heldo, JukeBlox, KeeLoq,
KeeLoq logo, Kleer, LANCheck, LINK MD, MediaLB, MOST,
MOST logo, MPLAB, OptoLyzer, PIC, PICSTART, PIC32 logo,
RightTouch, SpyNIC, SST, SST Logo, SuperFlash and UNI/O
are registered trademarks of Microchip Technology
Incorporated in the U.S.A. and other countries.
ClockWorks, The Embedded Control Solutions Company,
ETHERSYNCH, Hyper Speed Control, HyperLight Load,
IntelliMOS, mTouch, Precision Edge, and QUIET-WIRE are
registered trademarks of Microchip Technology Incorporated
in the U.S.A.
Analog-for-the-Digital Age, Any Capacitor, AnyIn, AnyOut,
BodyCom, chipKIT, chipKIT logo, CodeGuard, dsPICDEM,
dsPICDEM.net, Dynamic Average Matching, DAM, ECAN,
EtherGREEN, In-Circuit Serial Programming, ICSP, Inter-Chip
Connectivity, JitterBlocker, KleerNet, KleerNet logo, MiWi,
motorBench, MPASM, MPF, MPLAB Certified logo, MPLIB,
MPLINK, MultiTRAK, NetDetach, Omniscient Code
Generation, PICDEM, PICDEM.net, PICkit, PICtail,
PureSilicon, RightTouch logo, REAL ICE, Ripple Blocker,
Serial Quad I/O, SQI, SuperSwitcher, SuperSwitcher II, Total
Endurance, TSHARC, USBCheck, VariSense, ViewSpan,
WiperLock, Wireless DNA, and ZENA are trademarks of
Microchip Technology Incorporated in the U.S.A. and other
countries.
SQTP is a service mark of Microchip Technology Incorporated
in the U.S.A.
Silicon Storage Technology is a registered trademark of
Microchip Technology Inc. in other countries.
GestIC is a registered trademarks of Microchip Technology
Germany II GmbH & Co. KG, a subsidiary of Microchip
Technology Inc., in other countries.
All other trademarks mentioned herein are property of their
respective companies.
© 2016, Microchip Technology Incorporated, Printed in the
U.S.A., All Rights Reserved.
ISBN: 978-1-5224-1034-8
Note the following details of the code protection feature on Microchip devices:
Microchip products meet the specification contained in their particular Microchip Data Sheet.
Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
Microchip is willing to work with the customer who is concerned about the integrity of their code.
Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2009 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
QUALITYMANAGEMENTS
YSTEM
CERTIFIEDBYDNV
== ISO/TS16949==
6‘ ‘MICRDCHIP
DS20005638A-page 18 2016 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/
support
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Austin, TX
Tel: 512-257-3370
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Cleveland
Independence, OH
Tel: 216-447-0464
Fax: 216-447-0643
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Novi, MI
Tel: 248-848-4000
Houston, TX
Tel: 281-894-5983
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
New York, NY
Tel: 631-435-6000
San Jose, CA
Tel: 408-735-9110
Canada - Toronto
Tel: 905-695-1980
Fax: 905-695-2078
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2943-5100
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8569-7000
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Chongqing
Tel: 86-23-8980-9588
Fax: 86-23-8980-9500
China - Dongguan
Tel: 86-769-8702-9880
China - Guangzhou
Tel: 86-20-8755-8029
China - Hangzhou
Tel: 86-571-8792-8115
Fax: 86-571-8792-8116
China - Hong Kong SAR
Tel: 852-2943-5100
Fax: 852-2401-3431
China - Nanjing
Tel: 86-25-8473-2460
Fax: 86-25-8473-2470
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8864-2200
Fax: 86-755-8203-1760
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
ASIA/PACIFIC
China - Xiamen
Tel: 86-592-2388138
Fax: 86-592-2388130
China - Zhuhai
Tel: 86-756-3210040
Fax: 86-756-3210049
India - Bangalore
Tel: 91-80-3090-4444
Fax: 91-80-3090-4123
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-3019-1500
Japan - Osaka
Tel: 81-6-6152-7160
Fax: 81-6-6152-9310
Japan - Tokyo
Tel: 81-3-6880- 3770
Fax: 81-3-6880-3771
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Fax: 60-3-6201-9859
Malaysia - Penang
Tel: 60-4-227-8870
Fax: 60-4-227-4068
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-5778-366
Fax: 886-3-5770-955
Taiwan - Kaohsiung
Tel: 886-7-213-7828
Taiwan - Taipei
Tel: 886-2-2508-8600
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Dusseldorf
Tel: 49-2129-3766400
Germany - Karlsruhe
Tel: 49-721-625370
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Italy - Venice
Tel: 39-049-7625286
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Poland - Warsaw
Tel: 48-22-3325737
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
Sweden - Stockholm
Tel: 46-8-5090-4654
UK - Wokingham
Tel: 44-118-921-5800
Fax: 44-118-921-5820
Worldwide Sales and Service
06/23/16

Products related to this Datasheet

IC PWR DRIVER BIPOLAR 1:8 16DIP
Available Quantity: 605
Unit Price: 2.46
IC PWR DRIVER BIPOLAR 1:8 16SOIC
Available Quantity: 262
Unit Price: 3.13
IC PWR DRIVER BIPOLAR 1:8 16DIP
Available Quantity: 0
Unit Price: 1.7098
IC PWR DRIVER BIPOLAR 1:8 16SOIC
Available Quantity: 0
Unit Price: 1.70981
IC PWR DRIVER BIPOLAR 1:8 16SOIC
Available Quantity: 0
Unit Price: 1.33
IC PWR DRIVER BIPOLAR 1:8 16SOIC
Available Quantity: 0
Unit Price: 2.3744
IC PWR DRIVER BIPOLAR 1:8 16SOIC
Available Quantity: 0
Unit Price: 2.95
IC PWR DRIVER BIPOLAR 1:8 16SOIC
Available Quantity: 0
Unit Price: 2.95