BC2AAW Drawing Datasheet by MPD (Memory Protection Devices)

View All Related Products | Download PDF Datasheet
6.90 [0.27] 580 228 Date SYM REVISION RECORD AUTH DR. CK. ' [' ] 18.15 [0.71] .73235 [1.30] 126 [0495] j 1 f 14.25 [0.56] 15.25 14.25 [0.60] [0.55] (.0 501:1.0 f} Q _"=F[O.196:t0.04] ¢3.65 [00.14] i“ ‘=' : EB ' F—[ 7 150.0 15.0 C7 [0.49] 02144“. F‘T‘T‘1 [5.90:020] 02.7 [00.10 7.05 [0.23] 2 PLS 01.92 [mos] 3 PLS 29.00 [1.14] 12.70 [0.50] 30.50 [1.20] “lemme . MPD Memory Protection Devices, Inc (Except a! noted) I I 200 Broad Hollow Road, Farmingdnle, New York 11735 decimal Scale Drawn By BS, :5 (.020) Approved By T.B. Fractional Title :1: .8 (.030) TWO ""AA CELL HOLDER WITH WIRE LEADS Angular Date Drawing Number i 3° 03/06/19 BCZAAW
NOTES:
1. MATERIAL:
HOUSING : BLACK POLYPROPYLENE
FLAMMABILITY RATING -UL94-HB, UL FILE NO. E216959
TEMPERATURE RANGE: -10°C to +100°C
RIVETS: BRASS, NICKEL PLATED.
SPRING: SPRING STEEL, NICKEL PLATED.
WIRE: 26 AWG, UL1007, CSA, TR64, 300V, 80°C
CONTACT RESISTANCE: UNDER 50mΩ FOR +/- CONTACTS PER
EIA-540J000
ROHS COMPLIANT
BLACK WIRE
RED WIRE
04/29/17 J
DIM. 32.95 WAS 32.70
ADDED DIM. Ø3.65, 29.00, 14.25,
15.25 T.B. B.S.
02/13/19 KT.B. B.S.
REMOVED RIB
ADDED CHAMFER
03/06/19 LT.B. B.S.
UPDATED TO "ROHS
COMPLIANT"

Products related to this Datasheet

BATT HOLDER AA 2 CELL 6" LEADS
Available Quantity: 10,811
Unit Price: 1.82