SY100EL1001 Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
EJJJ 53339
1
SY100EL1001
Micrel, Inc.
M9999-031306
hbwhelp@micrel.com or (408) 955-1690
DESCRIPTION
Up to 1.25Gb/s operation
75mA peak drive current
Separate modulation control
Separate master reset for laser safety
Differential inputs for data and clock
75K input pulldown resistor
Single power supply
Available in 16-pin SOIC package
The SY100EL1001 is a high speed current source for
driving a semiconductor laser diode in optical transmission
applications. The output current modulation is DC –
voltage controlled. The integrated circuit contains the
following functional blocks:
Input Line Receiver
D Flip-Flop
Bias Control Circuitry
Output Current Switch
A logic HIGH level at the data input results in the
modulation current flowing through the OUT pin on the
next rising edge of the clock. A logic HIGH level at the
master reset input will disable the modulation current.
The device incorporates complementary open collector
outputs with a capability of driving peak current of 75
mA.
The laser driver current is adjustable by selection of
RSET. The resistor REXT must be placed between /OUT
and VCC to dissipate the worst case power. RSER is
recommended to fix laser diode matching issues.
The SY100EL1001 utilizes the high performance
bipolar ASSET™ technology.
FEATURES
LASER DIODE DRIVER
WITH INPUT D FLIP-FLOP SY100EL1001
BLOCK DIAGRAM
CLK, CLK
D, D
MR
V
CC
R
EXT
OUT
V
BB
R
SET
V
EE
R
SER
to Laser Diode
BIAS
Control
MC
Modulation Control
D Flip-Flop
OUT
1Rev.: I Amendment: /0
Issue Date:
March 2006
ASSET is a trademark of Micrel, Inc.
i jjjjjjjj EEEEEECE mm
2
SY100EL1001
Micrel, Inc.
M9999-031306
hbwhelp@micrel.com or (408) 955-1690
PACKAGE/ORDERING INFORMATION
Ordering Information(1)
Package Operating Package Lead
Part Number Type Range Marking Finish
SY100EL1001ZC Z16-2 Commercial SY100EL1001ZC Sn-Pb
SY100EL1001ZCTR(2) Z16-2 Commercial SY100EL1001ZC Sn-Pb
SY100EL1001ZI Z16-2 Industrial SY100EL1001ZI Sn-Pb
SY100EL1001ZITR(2) Z16-2 Industrial SY100EL1001ZI Sn-Pb
SY100EL1001ZG(3) Z16-2 Industrial SY100EL1001ZG with Pb-Free
Pb-Free bar-line indicator NiPdAu
SY100EL1001ZGTR(2, 3) Z16-2 Industrial SY100EL1001ZG with Pb-Free
Pb-Free bar-line indicator NiPdAu
Notes:
1. Contact factory for die availability. Dice are guaranteed at TA = 25°C, DC Electricals only.
2. Tape and Reel.
3. Pb-Free package is recommended for new designs.
N
C
16
15
14
13
12
11
10
9
1
2
3
4
5
6
7
8
CL
K
CLK
R
SET
V
CCO
D
D
MR
V
CC
NC
MC
OUT
OUT
V
BB
NC
V
EE
Top View
SOIC
Z16-2
16-Pin Narrow SOIC (Z16-2)
D /D CLK /CLK MR OUT /OUT
LHZZZL HL
HLZZZL LH
XXXX H HL
Note:
1. L = LOW, H = HIGH, Z = LOW-to-HIGH transition,
ZZ = HIGH-to-LOW transition, X = don't care.
Pin Function
VCC, VCCO Most positive power supply pins separation helps
to isolate sensitive circuitry from noise
generating function. +5V for PECL operation
or ground for ECL operation.
VEE Most negative power supply input. Ground
for PECL operation or -5V for ECL operation.
VBB This pin provides a reference voltage for use
in single ended applications or when the
input signal is AC coupled into the device.
D,/D These differential ECL/PECL 100K
compatible inputs receive NRZ data.
CLK, /CLK These differential clock inputs
MR This ECL/PECL 100K compatible input resets
the Laser Driver Logic - modulation current
transitions to zero when asserted high.
OUT, /OUT Open collector outputs from the modulation
buffer drive these differential current outputs.
MC An external voltage sets the main value of
modulation current IO.
RSET An external resistor sets the source current
for modulation Imod.
NC These pins are not connected.
PIN NAMES TRUTH TABLE(1)
3
SY100EL1001
Micrel, Inc.
M9999-031306
hbwhelp@micrel.com or (408) 955-1690
Symbol Rating Value Unit
VCC Power Supply Voltage (VCC = 0V) 0 to 7.0 V
VIN Input Voltage (VCC = 0V) 0 to 6.0 V
IOUT Output Current 75 mA
TLEAD Lead Temperatre (soldering, 20sec.) +260 °C
TAOperating Temperature Range 40 to +85 °C
PDPower Dissipation 500 mW
Note:
1. Permanent device damage may occur if absolute maximum ratings are exceeded. This is a stress rating only and functional operation is not implied at
conditions other than those detailed in the operational sections of this data sheet. Exposure to absolute maximum ratlng conditions for extended periods
may affect device reliability.
ABSOLUTE MAXIMUM RATINGS(1)
Symbol Rating Value Unit
VEE Power Supply Voltage 4.75 to 5.25 V
RSET Resistor to Adjust Current 10 to 100
REXT Resistor to Dissipate Power 10 to 50
RSER Laser Diode Serial Resistor 0 to 50
OPERATIONING CONDITIONS(1)
Note:
1. The voltage drop across REXT and RSER should not be greater than 2V.
4
SY100EL1001
Micrel, Inc.
M9999-031306
hbwhelp@micrel.com or (408) 955-1690
TA = –40°CT
A = 0°CT
A = +25°CT
A = +85°C
Symbol Parameter Min. Typ. Max. Min. Typ. Max. Min. Typ. Max. Min. Typ. Max. Unit
tpd CLK Propagation Delay ——1000 ——1000 ——1000 ——1000 ps
CLK - OUT
tpd MR Propogation Delay ——1000 ——1000 ——1000 ——1000 ps
MR - OUT
trRise/Fall Time ——400 ——400 ——400 ——400 ps
tf(20% to 80%)
tSSet-up Time 100 ——100 ——100 ——100 ——ps
tHHold Time 200 ——200 ——200 ——200 ——ps
tPW Minimum Pulse Width 400 ——400 ——400 ——400 ——ps
(CLK, MR)
DC ELECTRICAL CHARACTERISTICS(1)
VCC = VCCO = 0V; VEE = 5.0V ± 5%
Notes:
1. RSET = 10 ± 1%
2. VI = VIL (Min.)
3. VImod = VCC
4. VImod = 3.5V
5. VLmod = 0.8V
6. IOH = 5 to 60mA
TA = –40°CT
A = 0°CT
A = +25°CT
A = +85°C
Symbol Parameter Min. Typ. Max. Min. Typ. Max. Min. Typ. Max. Min. Typ. Max. Unit
VIH Input HIGH Voltage 1165 —–880 1165 —–880 1165 —–880 1165 —–880 mV
(D, CLK, MR)
VIL Input LOW Voltage 1810 —–1475 1810 —–1475 1810 —–1475 1810 —–1475 mV
(D, CLK, MR)
VImod Input Voltage VEE VCC VEE VCC VEE VCC VEE VCC V
(Modulation Control)
VBB Output Reference 1380 —–1260 1380 —–1260 1380 —–1260 1380 —–1260 mV
Voltage
IIH Input HIGH Current ——150 ——150 ——150 ——150 µA
(D, CLK, MR)
IImod Input Current ——150 ——150 ——150 ——150 µA
(Modulation Control)
IIL Input LOW Current(2) 0.5 ——0.5 ——0.5 —— 0.5 ——µA
(D, CLK, MR)
ICC Supply Current(3) 8 14 25 8 14 25 8 14 25 8 14 25 mA
IOH Output HIGH Current(4) 60 64 68 60 64 68 60 64 68 60 64 68 mA
(MR LOW)(5) —— 5—— 5—— 5——5
IOL Output LOW Current ——500 ——500 ——500 ——500 µA
(MR HIGH)
IOR Output Current Ringing(6) ——10 ——10 ——10 ——10 %
IOmod Laser Diode Modulation 5 60 5 60 5 60 5 60 mA
Current Range
Note:
1. RSET = 10 ± 1%, REXT = RSER = 50 ± 1%
AC ELECTRICAL CHARACTERISTICS(1)
5
SY100EL1001
Micrel, Inc.
M9999-031306
hbwhelp@micrel.com or (408) 955-1690
PERFORMANCE CURVES
20
30
40
50
60
70
IO (mA)
IO vs. TA and Vmod
10
2.0 3.0 4.0 5.00 1.0
0
TA = 0˚C
TA = 25˚C
TA = 70˚C
-Vmod (V)
(HI-0 (HI-0 O—H—O O—H—O (HI-0 IIT
6
SY100EL1001
Micrel, Inc.
M9999-031306
hbwhelp@micrel.com or (408) 955-1690
APPLICATION EXAMPLE
NOTES:
1. Split 100K ECL terminations are 82 and 130 to V
CC
and V
EE
respectively.
2. Recommended power supply bypass capacitors are 0.1µF with optional 10µF Tantalum in parallel.
3. High frequency design techniques are required for board layout. A double sided or multilayer board is recommended in conjunction with a low
impedance ground plane and properly terminated transmission lines for all signal paths.
4. V
BB
voltage pin may be used as reference for single ended input applications.
V
CC
R
SET
V
EE
V
CCO
D
50 COAX
50 COAX
R
EXT
R
SET
SY100EL1001
V
EE
V
EE
OUT
R
SER
LASER MODULE
INPUTS
50 COAX
LASER BIAS / APC CONTROL
470k
0.1µF
0.1µF
1k1k
10k
1k
B
75047k47k
4.7k
47k
10k
A
CLK
CLK
OUT
0.02µF
V
EE
V
CC
V
CC
V
CC
IC
1
= IC
2
= LM324
V
EE
= 5.0V
V
CC
= 0V
IC2
+
IC1
+
0.1µH
50 COAX
MR
D
50 COAX
V
CC
V
CC
0.1µF
130
82
V
CC
500
24
10
MC
V
CC
V
EE
10k
m . 1-, :m‘ «a m ; , 1 «, is w «1- m m , «mm W 1 4w (my, '1 'n :r .w ‘ ’m'rr, mam , a w ‘
7
SY100EL1001
Micrel, Inc.
M9999-031306
hbwhelp@micrel.com or (408) 955-1690
16-PIN SOIC .150" WIDE (Z16-2)
Rev. 02
MICREL, INC. 2180 FORTUNE DRIVE SAN JOSE, CA 95131 USA
TEL + 1 (408) 944-0800 FAX + 1 (408) 474-1000 WEB http://www.micrel.com
The information furnished by Micrel in this datasheet is believed to be accurate and reliable. However, no responsibility is assumed by Micrel for its use.
Micrel reserves the right to change circuitry and specifications at any time without notification to the customer.
Micrel Products are not designed or authorized for use as components in life support appliances, devices or systems where malfunction of a product can
reasonably be expected to result in personal injury. Life support devices or systems are devices or systems that (a) are intended for surgical implant into
the body or (b) support or sustain life, and whose failure to perform can be reasonably expected to result in a significant injury to the user. A Purchasers
use or sale of Micrel Products for use in life support appliances, devices or systems is at Purchasers own risk and Purchaser agrees to fully indemnify
Micrel for any damages resulting from such use or sale.
© 2006 Micrel, Incorporated.

Products related to this Datasheet

IC LASER DRVR 1.25GBPS 16SOIC
Available Quantity: 0
Unit Price: 6.71828
IC LASER DRVR 1.25GBPS 16SOIC
Available Quantity: 0
Unit Price: 5.13748
IC LASER DRVR 1.25GBPS 16SOIC
Available Quantity: 0
Unit Price: 6.71828
IC LASER DRVR 1.25GBPS 16SOIC
Available Quantity: 0
Unit Price: 5.13748
IC LASER DRVR 1.25GBPS 16SOIC
Available Quantity: 0
Unit Price: 8.13146
IC LASER DRVR 1.25GBPS 16SOIC
Available Quantity: 0
Unit Price: 5.35491