35100 Drawing - Circuitracer Voltage and Continuity Tester Datasheet by MENDA/EasyBraid

MENDA
CIRCUITRACER® CONTINUITY AND VOLTAGE TESTER
© 2017 DESCO INDUSTRIES INC.
Employee Owned
3651 WALNUT AVENUE, CHINO, CA 91710
PHONE: (909) 627-2453 FAX: (909) 627-7449
WEBSITE: MendaPump.com
Made in the
United States of America
DRAWING
NUMBER
35100
DATE
October
2017
Specifications and procedures subject to change without notice.
MODE 1
MODE 2
MODE 3
MODE 1: Continuity tester for unpowered circuits. 0-10 ohms; uses the
Menda 35121 lamp and two AAA batteries (not supplied).
MODE 2: Voltage tester for 60-600 volts AC or DC; uses the neon
cartridge and no batteries.
MODE 3: Voltage tester for 0-60 volts AC or DC; uses the Menda 35121
lamp and no batteries.
A. Probe tip (included)
B. Menda 35121 (included) - For use in Modes 1 and 3. Operates from 2 to 3 volts in Mode 3.
C. Neon Cartridge (included) - For use in Mode 2.
D. Two AAA batteries (not included) - For use in Mode 1
E. Three point washer rides on internal steps in handle. Slides to lower position for Mode 1; upper position for Modes 2 and 3.
F. The other end of the 3 ft wire lead is terminated with a #85 Mueller ground clip.
G. Black insulator over clip for high voltage applications.
H. Wire is 0.1" high flex 105 strand copper with black PVC insulated jacket; 3' length
I. Clear butyrate window provides a 360º view of the indicator light