06025SA Series Datasheet by NMB Technologies Corporation

View All Related Products | Download PDF Datasheet
241DSB-04W~BBO~BDO 241DSB-04W~B70~BDO 241DSB-04W~BBO~BDO 241 DSB-OAW-Bw-BDO 241DSB-04W-BAD-BOD
Motor Protection:
Auto Restart/Polarity Protection
Insulation Resistance:
10MΩoroverwithaDC500VMegger
Dielectric Withstand Voltage:AC700V1s
Allowable Ambient Temperature Range:
-10°C~+70°C(Operating)
-40°C~+70°C(Storage)
(non-condensingenvironment)
Characteristic Curves
DC Axial Fans
General Specifications
Legacy Part No. 2410SB
DC Axial Fans
Panel Cut-Outs
inch
(mm)
Units:
Outline
Material
Casing : Plastic (Black) 94V-0
Impeller : Plastic (Black) 94V-0
Bearing : Ball Bearing
Lead Wire
: UL3385, AWG26, +Red, -Black
Expected Life
Failure Rate: 10%
60°C 40,000 Hours (AA/EA)
06025SA (60 X 25L)
(60 ±0.5)
2.36
(50 ±0.3)
1.97
50 ±0.3
1.97
60 ±0.5
2.36
min. (300)
11.8
8-
0.169
4.3 ±0.2
(25 ±0.5)
.98
(4 ±0.2)
.157
(4 ±0.2)
.157
AIR
PLATE
NAME
ROTATION
1.97
(50.0)
2.28
(58.0)
1.97
(50.0)
2.28
(58.0)
2.28
(58.0)
1.97
(50.0)
OUTLET SIDEINLET SIDE
.169
(4 – φ4.3)
2.56
( 65.0)
2.56
( 65.0)
2.28
(58.0)
1.97
(50.0)
.169
(4 – φ4.3)
Air Flow
Speed
Static Pressure
Ps
(Pa)
(m3/min)
CFM
In H2O
K
K
0.16
0.32
0.40
0.80
0.72
0.64
0.56
0.48
0.24
0.00
0.0
L
M
M
NPQRL
R
P
N
S T
2000
3000
4000
5000
6000
7000
8000
9000
40
60
80
100
120
140
160
180
0
1000
0
20
T
S
P-Q Curve
Speed Curve
0.0 0.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 1.0 1.1
7.06 14.12 28.2421.18 35.3
Rotation: Clockwise Airflow Outlet: Air Out Over Struts *1: Average Values in Free Air PWM/Locked Rotor/Tach Available
Specifications
Rated Operating Current Input Speed Max. Max. Static Noise Mass
MODEL LEGACY P/N Voltage Voltage Power Air Flow Pressure
(V) (V) (A)*1 (W)*1 (min-1)*1 CFM*1 (m3/min)*1 in H2O (Pa)*1 (dB)*1 (g)
06025SA-12K-AA-D0 2410SB-04W-B20-B00 12 6.0 ~ 13.8 0.06 0.72 3000 14.5 0.41 0.10 26 17.0 56
06025SA-12L-AA-D0 2410SB-04W-B30-B00 12 6.0 ~ 13.8 0.08 0.96 3500 16.9 0.48 0.14 35 22.5 56
06025SA-12M-AA-D0 2410SB-04W-B40-B00 12 6.0 ~ 13.8 0.10 1.20 4000 19.8 0.56 0.18 46 26.5 56
06025SA-12N-AA-D0 2410SB-04W-B50-B00 12 6.0 ~ 13.8 0.15 1.80 4700 23.3 0.66 0.25 63 32.0 56
06025SA-12P-AA-D0 2410SB-04W-B60-B00 12 6.0 ~ 13.8 0.17 2.04 4900 24.0 0.68 0.27 68 33.0 56
06025SA-12Q-AA-D0 2410SB-04W-B70-B00 12 6.0 ~ 13.2 0.20 2.40 5300 26.8 0.76 0.32 80 35.0 56
06025SA-12R-AA-D0 2410SB-04W-B80-B00 12 10.8 ~ 13.2 0.23 2.76 6000 30.0 0.85 0.41 101 38.5 56
06025SA-12S-AA-D0 2410SB-04W-B90-B00 12 7.0 ~ 13.2 0.34 4.08 7000 35.7 1.01 0.55 138 42.5 56
06025SA-12T-AA-D0 2410SB-04W-BA0-B00 12 10.8 ~ 13.2 0.43 5.16 7500 37.8 1.07 0.63 158 47.0 56
NMBTC.COM / 248.919.2250
NMB 241058-05WABBOABDO 241DSB-05W~B70-BDO 241DSB-05W~BBO-BDO 241 DSB-Oéw-Bw-BDO 241058-05W-BAO-BGD
DC Axial Fans
Legacy Part No. 2410SB
DC Axial Fans
06025SA (60 X 25L)
Rotation: Clockwise Airflow Outlet: Air Out Over Struts *1: Average Values in Free Air PWM/Locked Rotor/Tach Available
Specifications
Rated Operating Current Input Speed Max. Max. Static Noise Mass
MODEL LEGACY P/N Voltage Voltage Power Air Flow Pressure
(V) (V) (A)*1 (W)*1 (min-1)*1 CFM*1 (m3/min)*1 in H2O (Pa)*1 (dB)*1 (g)
06025SA-24K-AA-D0 2410SB-05W-B20-B00 24 12.0 ~ 27.6 0.03 0.72 3000 14.5 0.41 0.10 26 17.0 56
06025SA-24L-AA-D0 2410SB-05W-B30-B00 24 12.0 ~ 27.6 0.04 0.96 3500 16.9 0.48 0.14 35 22.5 56
06025SA-24M-AA-D0 2410SB-05W-B40-B00 24 12.0 ~ 27.6 0.06 1.44 4000 19.8 0.56 0.18 46 26.5 56
06025SA-24N-AA-D0 2410SB-05W-B50-B00 24 12.0 ~ 27.6 0.08 1.92 4700 23.3 0.56 0.25 63 32.0 56
06025SA-24P-AA-D0 2410SB-05W-B60-B00 24 12.0 ~ 27.6 0.07 1.68 4900 24.0 0.68 0.27 68 33.0 56
06025SA-24Q-AA-D0 2410SB-05W-B70-B00 24 12.0 ~ 27.6 0.10 2.40 5300 26.8 0.76 0.32 80 35.0 56
06025SA-24R-AA-D0 2410SB-05W-B80-B00 24 12.0 ~ 27.6 0.10 2.40 6000 30.0 0.85 0.41 101 38.5 56
06025SA-24S-AA-D0 2410SB-05W-B90-B00 24 12.0 ~ 27.6 0.17 4.08 7000 35.7 1.01 0.55 138 42.5 56
06025SA-24T-AA-D0 2410SB-05W-BA0-B00 24 10.0 ~ 26.4 0.18 4.32 7500 37.8 1.07 0.64 159 47.0 56
NMBTC.COM / 248.919.2250

Products related to this Datasheet

FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 329
Unit Price: 11.72
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 289
Unit Price: 12.71
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 247
Unit Price: 11.72
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 9.72386
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 8.97429
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 8.97429
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 8.97429
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 8.97429
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 8.97429
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 8.97429
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 8.97429
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 8.97429
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 8.97429
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 9.72381
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 9.72381
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 9.72381
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 9.72381
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 0
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 9.72381
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 9.72381
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 9.72381
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 9.72381
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 9.72381
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 9.72381
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 9.72381
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 9.72381
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 9.72381
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 9.72381
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 9.72386
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 9.72386
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 9.72386
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 9.72386
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 9.72386
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 9.72386
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 9.72386
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 9.72386
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 9.72386
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 9.72386
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 9.72386
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 9.72386
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 9.72386
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 12.71
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 11.72
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 11.72
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 0
Unit Price: 12.71
FAN AXIAL 60X25MM 12VDC WIRE
Available Quantity: 988
Unit Price: 11.72
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 11.72
FAN AXIAL 60X25MM 24VDC WIRE
Available Quantity: 0
Unit Price: 11.72